8540 Model Datasheet

nsCL’nm: am a: mm M '5’..le "EUIWV LLLuw-nmmw mu:
DC Electronic Load
Model 8540
Data sheet
The 8540 DC electronic load is a very compact, economically priced
instrument that is at home on both the bench and the production floor.
Though this is a DC load in a small package, it can reliably test a 5 volt
power supply to 30 amps and do it continuously.
The 8540 DC electronic load can operate in CC, CV or CR mode while
voltage/current or resistance/power values are measured and displayed in real
time, making it well suited to test a variety of DC power sources.
The 8540’s performance is comparable to most full size bench DC loads, yet
it does the job at half the price and takes up half the space on your bench.
Features & Benefits
Technical data subject to change
© B&K Precision Corp. 2014
v041014
www.bk prec ision.com
Tel.: 714.921.9095
Specifications 8540
Input Rating
(0-40 ºC)
Voltage Current Power
0-60 V 1 mA-30 A 150 W
Load Regulation
Range Accuracy Resolution
0-10 V ±(0.05%+0.1%FS) 1 mV
0-60 V ±(0.05%+0.1%FS) 10 mV
0-3 A ±(0.1%+0.1%FS) 1 mA
0-30 A ±(0.1%+0.15%FS) 10 mA
CV Mode
Regulation 0.1-60 V ±(0.05%+0.1%FS) 10 mV
CC Mode
Regulation
0-3 A ±(0.1%+0.1%FS) 1 mA
0-30 A ±(0.1%+0.15%FS) 10 mA
CR Mode
Regulation
0.1-10 ±(1%+0.8%FS) 0.001
10-99 ±(1%+0.8%FS) 0.01
100-999 ±(1%+0.8%FS) 1
1-4 k±(1%+0.8%FS) 1
Current
Measurement
0-3 A ±(0.1%+0.1%FS) 1 mA
0-30 A ±(0.1%+0.15%FS) 10 mA
Voltage
Measurement
0-10 V ±(0.05%+0.1%FS) 1 mV
0-60 V ±(0.05%+0.1%FS) 10 mV
Power
Measurement
0-10 W ±(1%+0.5%FS) 1 mW
10-99 W ±(1%+0.5%FS) 10 mW
100-150 W ±(1%+0.5%FS) 100 mW
Dimensions
(W x H x D)
3.5” x 6.9” x 11.10”
(88 x 175 x 282 mm)
AC Input 198~242V or 99~121V, Frequency: 47~ 63Hz
Weight 6 Lbs. (2.7 kg)
One-Year Warranty
Included Accessories User Manual, Power Cord
Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
Easy operation
Bright, easy-to-read display
Very compact and light weight
Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA
resolution)
Constant current (CC), constant resistance (CR) and constant voltage
(CV) operation
Over-current and over-voltage protection
Short mode to simulate shorts
Save up to 400 instrument settings