B82496C Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
a~í~=pÜÉÉía~í~=pÜÉÉí
¤TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto
and the information contained therein without TDK Electronics’ prior express consent is prohibited.
SMT inductors
SIMID series, SIMID 0603-C
Series/Type: B82496C
Date: October 2019
TDK ht
210/19
Please read Cautions and warnings and
Important notes at the end of this document.
Size 0603 (EIA) and/or 1608 (IEC)
Rated inductance 1 ... 220 nH
Rated current 110 ... 1800 mA
Construction
Copper-plated ceramic core
Laser-cut winding, epoxy-coated
Features
Temperature range up to +150 °C
High resonance frequency
Close inductance tolerance
Free of polarization effect
High mechanical stability
Qualified to AEC-Q200
Suitable for lead-free reflow soldering
as referenced in JEDEC J-STD 020D
RoHS-compatible
Applications
Resonant circuits, impedance matching for
Multimedia
Car access systems
Wireless communication systems
TPMS (Tire Pressure Monitoring System)
GPS (Global Positioning System)
Digital cameras
Terminals
Base material Al2O3 ceramic with Cu layer
Layer composition Ni, Sn (lead-free)
Electro-plated
Marking
No marking on component
Minimum data on reel:
Manufacturer, ordering code, L value,
quantity, date of packing
Delivery mode and packing unit
8-mm cardboard tape, wound on 180-mm reel
Packing unit: 4000 pcs./reel
B82496CSMT inductors, SIMID series
SIMID 0603-C
1.6:0.1 0.9510 05 410.1 DK 1.75:0.1 3510.05 810.2 $1.15 1.13:0.1 410.1 Direction of unreeling —» \NmszarP
310/19
Please read Cautions and warnings and
Important notes at the end of this document.
Dimensional drawing and layout recommendation
Taping and packing
Cardboard tape Reel
ABC
0.8 r0.1 2.3 r0.3 0.9 r0.1
Dimensions in mm
Dimensions in mm
B82496CSMT inductors, SIMID series
SIMID 0603-C
TDK
410/19
Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and measuring conditions
Rated inductance LRMeasured with impedance analyzer Agilent 4291A
and test fixture Agilent 16196A or equivalent
at frequency fL, 0.1 V, +20 °C
Q factor Qmin, Qtyp Measured with impedance analyzer Agilent 4291A
and test fixture Agilent 16196A or equivalent,
Qmin measured at frequency fQ, +20 °C
Rated temperature TR+125 qC
Rated current IRMaximum permissible DC with a temperature increase
of d 15 K at rated temperature
Self-resonance frequency fres,min Measured with network analyzer Agilent 8720D or
equivalent, +20 °C
DC resistance Rmax Measured at +20 °C
Solderability (lead-free) Sn95.5Ag3.8Cu0.7: +(245 r5) °C, (5 r0.3) s
Wetting of soldering area t 95%
(based on IEC 60068-2-58)
Resistance to soldering heat +260 qC, 40 s (as referenced in JEDEC J-STD 020D)
Climatic category 55/150/56 (to IEC 60068-1)
Storage conditions Mounted: –55 °C … +150 °C
Packaged: 25 °C … +40 °C, d 75% RH
Weight Approx. 4 mg
B82496CSMT inductors, SIMID series
SIMID 0603-C
TDK
510/19
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
Special versions on request.
Higher currents possible at temperatures <TR on request.
Sample kit available (see also chapter “Sample kits”. Ordering code: B82496X001
1) Replace the + by the code letter for the required inductance tolerance.
LR
nH
Tolerance Qmin Qtyp
(at
800 MHz)
fL; fQ
MHz
IR
mA
Rmax
:
fres,min
GHz
Ordering code1)
(reel packing)
1.0 r0.3 nH A
r0.2 nH Z
7 60 100 1800 0.02 16 B82496C3109+000
1.2 8 60 100 1800 0.025 15 B82496C3129+000
1.5 8 50 100 1500 0.03 13 B82496C3159+000
1.8 12 50 100 1500 0.033 12 B82496C3189+000
2.2 14 50 100 1500 0.035 10 B82496C3229+000
2.7 14 40 100 1400 0.04 10 B82496C3279+000
3.3 14 40 100 1200 0.06 9 B82496C3339+000
3.9 r5% J
r0.2 nH Z
14 40 100 1100 0.065 8 B82496C3399+000
4.7 14 40 100 800 0.10 7 B82496C3479+000
5.6 14 40 100 700 0.15 6 B82496C3569+000
6.8 14 40 100 700 0.15 6 B82496C3689+000
8.2 14 40 100 650 0.18 6 B82496C3829+000
10 r5% J
r2% G
14 40 100 600 0.20 5 B82496C3100+000
12 14 40 100 450 0.35 5 B82496C3120+000
15 14 40 100 420 0.40 4.5 B82496C3150+000
18 14 40 100 400 0.45 4.0 B82496C3180+000
22 14 40 100 380 0.50 4.0 B82496C3220+000
27 14 35 100 360 0.55 3.0 B82496C3270+000
33 14 35 100 350 0.60 3.0 B82496C3330+000
39 14 35 100 300 0.80 2.5 B82496C3390+000
47 14 35 100 270 0.95 2.5 B82496C3470+000
56 14 35 100 250 1.2 2.5 B82496C3560+000
68 14 35 100 230 1.3 2.0 B82496C3680+000
82 14 35 100 220 1.5 2.0 B82496C3820+000
100 14 30 100 200 1.8 1.8 B82496C3101+000
120 5 30 25.2 160 3.0 1.8 B82496C3121+000
150 5 30 25.2 130 5.0 1.6 B82496C3151+000
180 4 25 25.2 120 6.0 1.4 B82496C3181+000
220 4 25 25.2 110 7.0 1.3 B82496C3221+000
^
^
^
^
^
^
B82496CSMT inductors, SIMID series
SIMID 0603-C
DK INuoom 5824960 B824960 220 nH 100 nH 105 \NDDOASVS 10'3 1040 106 107 103 H2109 W2 10" 10“ A 10‘ 4—1 4’56 100 ‘ HM \NDOOMVZ 1'2 ‘ ‘ ‘ ‘ \NDOOASVLVE 5824960 ‘ BBZ496C 90 g Q 80 1nH R 10 70 0.3 60 10 H \ n 50 / 0.6 \ 40 0.4 30 \ 20 0.2 \ 1o /’ 220nH\‘100 nH 0 mm Hm o 107 105 109 Hz 10“) o 20 40 so so 100120 °c 160 4»: 4'3;
610/19
Please read Cautions and warnings and
Important notes at the end of this document.
Impedance |Z| versus frequency f
measured with impedance analyzer
Agilent 4291A/16196A, typical values at +20 °C
Q factor versus frequency f
measured with impedance analyzer
Agilent 4291A/16196A, typical values at +20 °C
Inductance L versus DC load current IDC
measured with LCR meter Agilent 4275A,
typical values at +20 °C
Current derating Iop/IR
versus ambient temperature TA
(rated temperature TR = +125 °C)
B82496CSMT inductors, SIMID series
SIMID 0603-C
TDK
710/19
Cautions and warnings
Please note the recommendations in our Inductors data book (latest edition) and in the data
sheets.
Particular attention should be paid to the derating curves given there.
The soldering conditions should also be observed. Temperatures quoted in relation to wave
soldering refer to the pin, not the housing.
If the components are to be washed varnished it is necessary to check whether the washing
varnish agent that is used has a negative effect on the wire insulation, any plastics that are used,
or on glued joints. In particular, it is possible for washing varnish agent residues to have a
negative effect in the long-term on wire insulation.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
The following points must be observed if the components are potted in customer applications:
Many potting materials shrink as they harden. They therefore exert a pressure on the plastic
housing or core. This pressure can have a deleterious effect on electrical properties, and in
extreme cases can damage the core or plastic housing mechanically.
It is necessary to check whether the potting material used attacks or destroys the wire, wire
insulation, plastics or glue.
The effect of the potting material can change the high-frequency behaviour of the components.
Many coating materials have a negative effect (chemically and mechanically) on the winding
wires, insulation materials and connecting points. Customers are always obligated to
determine whether and to what extent their coating materials influence the component.
Customers are responsible and bear all risk for the use of the coating material. TDK
Electronics does not assume any liability for failures of our components that are caused by the
coating material.
Ceramics / ferrites are sensitive to direct impact. This can cause the core material to flake, or
lead to breakage of the core.
Even for customer-specific products, conclusive validation of the component in the circuit can
only be carried out by the customer.
Display of ordering codes for TDK Electronics products
The ordering code for one and the same product can be represented differently in data sheets, data
books, other publications, on the company website, or in order-related documents such as shipping
notes, order confirmations and product labels. The varying representations of the ordering
codes are due to different processes employed and do not affect the specifications of the
respective products. Detailed information can be found on the Internet under
www.tdk-electronics.tdk.com/orderingcodes.
Please read Cautions and warnings and
Important notes at the end of this document.
TDK
810/19
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical require-
ments that are often placed on our products in the areas of application concerned. We never-
theless expressly point out that such statements cannot be regarded as binding statements
about the suitability of our products for a particular customer application. As a rule, we
are either unfamiliar with individual customer applications or less familiar with them than the cus-
tomers themselves. For these reasons, it is always ultimately incumbent on the customer to
check and decide whether a product with the properties described in the product specification is
suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or fail-
ure before the end of their usual service life cannot be completely ruled out in the current
state of the art, even if they are operated as specified. In customer applications requiring a
very high level of operational safety and especially in customer applications in which the mal-
function or failure of an electronic component could endanger human life or health (e.g. in acci-
dent prevention or life-saving systems), it must therefore be ensured by means of suitable de-
sign of the customer application or other action taken by the customer (e.g. installation of pro-
tective circuitry or redundancy) that no injury or damage is sustained by third parties in the event
of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this pub-
lication may contain substances subject to restrictions in certain jurisdictions (e.g. be-
cause they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequent-
ly, we cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the foregoing
for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms
and Conditions of Supply.
TDK
910/19
Important notes
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard.
The IATF certifications confirm our compliance with requirements regarding the quality manage-
ment system in the automotive industry. Referring to customer requirements and customer spe-
cific requirements (“CSR”) TDK always has and will continue to have the policy of respecting in-
dividual agreements. Even if IATF 16949 may appear to support the acceptance of unilateral re-
quirements, we hereby like to emphasize that only requirements mutually agreed upon can
and will be implemented in our Quality Management System. For clarification purposes we
like to point out that obligations from IATF 16949 shall only become legally binding if individually
agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and in other coun-
tries. Further information will be found on the Internet at
www.tdk-electronics.tdk.com/trademarks.
Release 2018-10

Products related to this Datasheet

FIXED IND 18NH 400MA 450MOHM SMD
Available Quantity: 6,990
Unit Price: 0.36
FIXED IND 220NH 110MA 7 OHM SMD
Available Quantity: 16,302
Unit Price: 0.42
FIXED IND 12NH 450MA 350MOHM SMD
Available Quantity: 29,990
Unit Price: 0.36
FIXED IND 1.8NH 1.5A 33 MOHM SMD
Available Quantity: 8,691
Unit Price: 0.42
FIXED IND 39NH 300MA 800MOHM SMD
Available Quantity: 11,943
Unit Price: 0.36
FIXED IND 120NH 160MA 3 OHM SMD
Available Quantity: 7,850
Unit Price: 0.42
FIXED IND 47NH 270MA 950MOHM SMD
Available Quantity: 11,725
Unit Price: 0.42
FIXED IND 47NH 270MA 950MOHM SMD
Available Quantity: 27,540
Unit Price: 0.36
FIXED IND 22NH 380MA 500MOHM SMD
Available Quantity: 3,269
Unit Price: 0.42
FIXED IND 33NH 350MA 600MOHM SMD
Available Quantity: 27,240
Unit Price: 0.36
FIXED IND 27NH 360MA 550MOHM SMD
Available Quantity: 3,005
Unit Price: 0.42
FIXED IND 2.2NH 1.5A 35 MOHM SMD
Available Quantity: 14,985
Unit Price: 0.36
FIXED IND 3.9NH 1.1A 65 MOHM SMD
Available Quantity: 6,965
Unit Price: 0.36
FIXED IND 27NH 360MA 550MOHM SMD
Available Quantity: 18,607
Unit Price: 0.36
FIXED IND 150NH 130MA 5 OHM SMD
Available Quantity: 30,446
Unit Price: 0.42
FIXED IND 1.5NH 1.5A 30 MOHM SMD
Available Quantity: 6,195
Unit Price: 0.36
FIXED IND 1.2NH 1.8A 25 MOHM SMD
Available Quantity: 6,116
Unit Price: 0.36
FIXED IND 56NH 250MA 1.2 OHM SMD
Available Quantity: 9,996
Unit Price: 0.36
FIXED IND 33NH 350MA 600MOHM SMD
Available Quantity: 1,984
Unit Price: 0.42
FIXED IND 56NH 250MA 1.2 OHM SMD
Available Quantity: 1,980
Unit Price: 0.42
FIXED IND 2.7NH 1.4A 40 MOHM SMD
Available Quantity: 9,894
Unit Price: 0.36
FIXED IND 1NH 1.8A 20 MOHM SMD
Available Quantity: 29,415
Unit Price: 0.36
FIXED IND 10NH 600MA 200MOHM SMD
Available Quantity: 29,279
Unit Price: 0.36
FIXED IND 8.2NH 650MA 180MOHM SM
Available Quantity: 1,165
Unit Price: 0.36
FIXED IND 6.8NH 700MA 150MOHM SM
Available Quantity: 8,560
Unit Price: 0.36
FIXED IND 68NH 230MA 1.3 OHM SMD
Available Quantity: 33,140
Unit Price: 0.36
FIXED IND 18NH 400MA 450MOHM SMD
Available Quantity: 4,781
Unit Price: 0.42
FIXED IND 3.3NH 1.2A 60 MOHM SMD
Available Quantity: 11,738
Unit Price: 0.36
FIXED IND 22NH 380MA 500MOHM SMD
Available Quantity: 721
Unit Price: 0.36
FIXED IND 2.2NH 1.5A 35 MOHM SMD
Available Quantity: 585
Unit Price: 0.41
FIXED IND 1.8NH 1.5A 33 MOHM SMD
Available Quantity: 547
Unit Price: 0.36
FIXED IND 180NH 120MA 6 OHM SMD
Available Quantity: 4,492
Unit Price: 0.42
FIXED IND 15NH 420MA 400MOHM SMD
Available Quantity: 4,433
Unit Price: 0.36
FIXED IND 5.6NH 700MA 150MOHM SM
Available Quantity: 411
Unit Price: 0.36
FIXED IND 100NH 200MA 1.8OHM SMD
Available Quantity: 4,318
Unit Price: 0.42
FIXED IND 4.7NH 800MA 100MOHM SM
Available Quantity: 40,131
Unit Price: 0.36
FIXED IND 220NH 110MA 7 OHM SMD
Available Quantity: 127
Unit Price: 0.55
FIXED IND 82NH 220MA 1.5 OHM SMD
Available Quantity: 33
Unit Price: 0.36
KIT INDUCTOR 0603-C SERIES
Available Quantity: 0
Unit Price: 47.27
FIXED IND 100NH 200MA 1.8OHM SMD
Available Quantity: 86,891
Unit Price: 0.36
FIXED IND 10NH 600MA 200MOHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 15NH 420MA 400MOHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 150NH 130MA 5 OHM SMD
Available Quantity: 0
Unit Price: 0.20699
FIXED IND 1.5NH 1.5A 30 MOHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 18NH 400MA 450MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 180NH 120MA 6 OHM SMD
Available Quantity: 0
Unit Price: 0.20699
FIXED IND 220NH 110MA 7 OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 3.3NH 1.2A 60 MOHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 39NH 300MA 800MOHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 3.9NH 1.1A 65 MOHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 4.2NH SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 4.7NH 800MA 100MOHM SM
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 56NH 250MA 1.2 OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 5.6NH 700MA 150MOHM SM
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 68NH 230MA 1.3 OHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 68NH 230MA 1.3 OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 6.8NH 700MA 150MOHM SM
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 82NH 220MA 1.5 OHM SMD
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 8.2NH 650MA 180MOHM SM
Available Quantity: 0
Unit Price: 0.15951
FIXED IND 12NH 450MA 350MOHM SMD
Available Quantity: 0
Unit Price: 0.42
FIXED IND 1.2NH 1.8A 25 MOHM SMD
Available Quantity: 8,000
Unit Price: 0.42
FIXED IND 2.7NH 1.4A 40 MOHM SMD
Available Quantity: 0
Unit Price: 0.42
FIXED IND 120NH 160MA 3 OHM SMD
Available Quantity: 0
Unit Price: 0.55
FIXED IND 1NH 1.8A 20 MOHM SMD
Available Quantity: 0
Unit Price: 0.42