6120xx23021 Drawing Datasheet by Würth Elektronik

EZQ‘ 7E 7 ‘ ‘ oz 1 LU WWWWWWWWWWWWW U 1 PW LAST 2 MN flflfiflflfiflflfiflflflfiflflflfifl L Y flfififlflflflflflflflfiflflfiflfifl r 15410.05 ”44 7pm A g ‘ B “3 6.0 “I L§J n I : : E 3 EM . Thmmmmmmmmmmmmmmmmm T «El—© EVEE: winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H
J
22-JUN-12 AWG GG
I 09-DEC-15 TPK AK
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM FEMALE IDC CONNECTEUR WITH STRAIN RELIEF
SCALE:
SHEET: 1/3 WERI PART NO: 612 0xx 230 21
DRAW: MIKE
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PBT
FLAMMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOYS
CONTACT TYPE: STAMPED
CONTACT PLATING: SELECTIVE GOLD
QUALITY CLASS: 3 AS PER CECC 75 301-802
PITCH: 2.54 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 125°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 1A MAX
WORKING VOLTAGE: 250 VAC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 500 VAC/MN
CONTACT RESISTANCE: 20 mOHM MAX
STANDARD
CERTIFIED: E323964
PACKAGING
TRAY + BAG FOR STRAIN RELIEF
DIMENSION
NB. PINS A B NB. PINS A B
6 5.08 12.30 24 27.94 35.16
8 7.62 14.84 26 30.48 37.70
10 10.16 17.38 34 40.64 47.86
14 15.24 22.46 40 48.26 55.48
16 17.78 25.00 50 60.96 68.18
20 22.86 30.08 60 73.66 80.88
64 78.74 85.96
AWG: 28 / 1.27 MM RIBBON FLAT CABLE
07-SEP-16 NOTE AK
NOTE:
Connectors from this series are designed to be used along with Würth Elektronik counterparts and tools. Würth Elektronik cannot insure the reliability of these components while being used with other products.
m’mv ’RAY "/Ccvion W ., H) w w » wcuvs PCs/7w 45 n ’M c :25 winm mmoN K
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM FEMALE IDC CONNECTEUR WITH STRAIN RELIEF
SCALE:
SHEET: 2/3 WERI PART NO: 612 0xx 230 21
DRAW: MIKE
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.