209, 210 Series Datasheet by CTS Electrocomponents

View All Related Products | Download PDF Datasheet
50:? -9 Sense M m l Code Spec positions E Extended height actuator (0 6mm/.024") 2 2 position; M Medium actuator (0.25mm/ cm”) 3 3 position; LP Low profile (Husn) 4 4 position; 5 5 position; 5 5 position; 7 7 ““5““ BLANK Aoto ;ertaole terminal 3 3 position; . D Straight terminai 9 9 position; 10 10 po;ition; 12 12 po;ition; Code Eiank www.ctscorpLom Top tape seal No top tape seal ( Not availabie on extended actuator)
©2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2018-04-9 Rev. C Page 1 of 3
Series 209/210
Through-Hole DIP Switch
Available with low profile, medium, and extended height
actuators
Series 209 premium gold plated beryllium copper contacts
Series 210 economical gold flash beryllium copper contacts
Low profile body
RoHS compliant
Optional top tape seal for board spray washing
Description
These versatile, low profile switches, are available with auto-insertable or hand-insertable terminal styles. The
switches feature a positive detent feature separate from the contactor so it does not deflect during actuation.
The molded body paired with the optional top tape seal provides optimum protection during soldering
processes that includes board spray washing. This versatile switch is an ideal choice for most SPST applications.
Ordering Information
Code
Spec.
E
Extended height actuator (0.6mm/.024”)
M
Medium actuator (0.25mm/.010”)
LP
Low profile (Flush)
Code
Spec.
BLANK
Ship at ON position
F
Ship at OFF position
Notes: Contact CTS for other common features not listed.
Code
No. of switch
positions
2
2 positions
3
3 positions
4
4 positions
5
5 positions
6
6 positions
7
7 positions
8
8 positions
9
9 positions
10
10 positions
12
12 positions
Code
Top tape seal
Blank
No top tape seal
T
Top tape seal
( Not available on extended actuator)
Code
Spec.
BLANK
Auto-insertable terminal
D
Straight terminal
Series
Number of Actuator
Switch Positions
Height
B Bottom Seal
Top Tape Seal
S Shipping Position
Terminal Type
Shipping Position
209/210- XX M S T F D
CS Parameter Conditions 81 Remarks Min Max Unit At end of life 50 insulated terminals adjacent switches switches 50 VDC Actuation Life 1209i Actuation Life 12105) 2,000 cycles switching 100mA @ 20 VDC or .1mA @ 5 VDC(dry circuit) 1,000 cycles switching 100mA @ 20 VDC or .lmA @ 5 VDCIdry circuit) Soldering Maximum wave temperature, 260°C for 5 seconds MSL Level 1 RoHS Lead-Free. Fully compliant to RoHS Directive 2011/65/EU with no contact inconsistencies greater than 1 microsecond no contact inconsistencies greater than 1 microsecond Seal Bottom seal standard, optional top tape seal for board spray washing Marking Special top marking available-consult CTS Packaging: Standard anti-static tube packaging Range Range www.ctscorp.com
©2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 209/210
Through-Hole DIP Switch
2018-04-9 Rev. C Page 2 of 3
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Contact Resistance (209)
Initial
At end of life
25
50
milliohms
Contact Resistance (210)
Initial
At end of life
100
500
milliohms
Insulation Resistance
Between
insulated terminals
1000
megohms
Dielectric Strength
500 VAC between
adjacent switches
1
minute
Switch Capacitance
Between adjacent closed
switches
5.0
pF
Non-switching Rating
100
or
50
mA
or
VDC
Circuit
SPST
2
12
positions
Mechanical and Environmental
Actuation Life (209)
2,000 cycles switching 100mA @ 20 VDC or .1mA @ 5 VDC(dry circuit)
Actuation Life (210B)
1,000 cycles switching 100mA @ 20 VDC or .1mA @ 5 VDC(dry circuit)
Soldering
Maximum wave temperature, 260°C for 5 seconds
MSL
Level 1
RoHS
Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
Shock
Per MIL-STD-202F, method 213B, condition A (50G’s)
with no contact inconsistencies greater than 1 microsecond
Vibration
Per MIL-STD-202F, method 204D, condition B (.06” or 15G’s between 10 HZ to 2K HZ) with
no contact inconsistencies greater than 1 microsecond
Seal
Bottom seal standard, optional top tape seal for board spray washing
Marking
Special top marking available-consult CTS
Packaging:
Standard anti-static tube packaging
Storage Temperature
Range
-40°C to +85°C
Operating Temperature
Range
-40°C to +85°C
CS Series 209 / 210 Contact Features 1. Value of Redundant [Blfurcmem Contacts: Redundancy 2- WIpmg comm man dramaticaIly reduces lhe prubabIIIly or Contact lailure, IMPROVING RELIABILITY, 2. Value of Wiplng Contact Action: Clean Contact area, IMPROVING RELIABILITY. 3. Value of Contactor Not Dellecting During Actuation : Constant wntacl pressure eliminates overstressing contacts, IMPROVING RELIABILITY. 3- leacwrdoes "0i 4' Dem“ separate 1. Value of Delent Separate from ““9“ “mm ““3“" "cm comm” Contactor: Separate delent allows optImIzatIon oi nondeflectlng conIactor and delent desIgns. IMPROVING 1 . Redundant (beurcated) cross realaI contactcr RELIABILITY, Ii. :3: V m 'A' NO OF N nm "a; L m OVERALL szch i Mfi‘ cmwifilz) DIMENSION POSITIONS mm Lu m I ma 555/253 2 DAIECUDE '7 T5 / ans/355 3 W91; W W mama . 2641?!) w r M Ian/555 5. A25 1’ 32” .nts Aura INSERrAELE rEiMINAL ‘5 7” 555 5 Isis/753 7 SERIES Dzsmwumm. 11m 2‘ w 55., 5 2mm 9 v '3‘; no m _ W W 2337M use 10 m In) mes/125:3 I; M A 59 max ............—I 25 m if 3an ‘ ‘5 we , w: J W» . . . . . . . . . . e nzzgnm m f m 254 m 7 “"3 Wu TY: mam: DIMENSION i m www.ctscorp.com
©2018 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 209/210
Through-Hole DIP Switch
2018-04-9 Rev. C Page 3 of 3
Mechanical Specifications
Series 209 / 210 Contact Features

Products related to this Datasheet

SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 6,156
Unit Price: 1.05
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 5,182
Unit Price: 0.57
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 4,974
Unit Price: 0.92
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 4,697
Unit Price: 0.51
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 3,788
Unit Price: 0.8
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 1,834
Unit Price: 0.48
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 250
Unit Price: 0.78
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.64
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.71
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.53155
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.38978
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.37369
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.41824
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43432
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.48355
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.22693
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.25371
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.28175
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30687
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.33285
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.36997
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.38606
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43185
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.44793
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.49675
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.2129
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.23968
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.269
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30342
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.31925
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.35636
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.37369
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.41824
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43432
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.48355
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.2129
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.23968
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.269
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30342
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.31925
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.35636
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.37369
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.41824
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43432
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.48355
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.22693
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.25371
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.28175
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30687
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.33285
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.36997
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.38606
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43185
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.44793
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.49675
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.2129
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.23968
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.269
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30342
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.31925
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.35636
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.37369
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.41824
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43432
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.48355
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.22693
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.25371
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.28175
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30687
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.33285
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.36997
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.38606
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43185
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.44793
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.49675
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.2129
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.23968
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.269
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.30342
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.31925
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.35636
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.37369
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.41824
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.43432
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.48355
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.55434
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874
SWITCH SLIDE DIP SPST 100MA 20V
Available Quantity: 0
Unit Price: 0.56874