TPE, PP Datasheet by Ideal-tek S.A.

(OideoI-tek
ideal-tek.com
This document contains information based on average values as obtained from the results of laboratory tests and observations made on the material.
Ideal-tek SA declines all responsibility from an improper use of the product described in this document.
Thermoplastic Elastomer TPE
TECHNICAL DATA SHEET
General notes:
»TPE Olefinic Thermoplastic Elastomer, Permanent Antistatic
»Soft Plastic, was developed in order to achieve a surface resistance 108-109 Ohm
in order to minimize the possibility of charge generation by wearing
»ESD Protection
Tensile strength 2 MPa ISO 527 ASTM D 638
Tensile elongation 10 +% ISO 527 ASTM D 638
Hardness, Shore 65-75 A D-785
Mechanical properties
Polypropylen compound PP
General notes:
»PP polypropylene-compound
»Hard Plastic, its function is to ground the metal tool (through the operators
hand and the ESD wrist strap)
»ESD Protection
Temp. of defl. under load (1.80 MPa) 56 °C ISO 75 ASTM D 648
VICAT softening point B (49 N) 70 °C ISO 306
Tensile strength at break (5mm/min) 20 MPa ISO 527 ASTM D 638
Elongation at break (5mm/min) >10% ISO 527 ASTM D 638
Tensile modulus +23°C 1650 MPa ISO 527 ASTM D 638
Tensile strength +23°C 190 MPa ISO 527 ASTM D 638
Izod-Impact strength (notched) +23°C 13 kJ/m ISO 179/2C
Mechanical properties
Thermal properties
Density 0.97 g/cm3ISO 1183
Other properties
Soft plastic (TPE)
Upper side
Hard plastic (PP)
Bottom side