Box Header_IDC Conn WR-BHD Datasheet by Würth Elektronik

05
www.we-online.com
05-1
09/08
Box Header & IDC Connector WR-BHD
t c e n. x a u o v. n a .n t e r o m _o_ —o— III/5+ wi'um-I ELEKTRONIK
05
Performance level 3 50 mating cycles, no gaz test
Performance level 2 as per CECC 75 301-802 250 mating cycles, 4 days 4 mixed gaz test - IEC 60 512
Performance level 1 as per CECC 75 301-802 500 mating cycles, 10 days 4 mixed gaz test - IEC 60 512
Box Header & IDC Connector WR-BHD
Box header and IDC flat cable connectors are two of the most famous type of connector
in the world, they can be found in nearly all electronic equipments.
This IDC product technology allows cost effective connections between circuit boards
based on permanent connection (using transition connector) or removable connection
(using IDC flat cable connectors)
Würth Elektronik offers a wide family range in 2,54 & 2,0mm pitch, with a lot of options
and pin number available.
The Würth Elektronik WR-BHD are produced according to DIN 41615 standard.
Insulation Displacement Connector: An insulated wire is pressed into a terminal slot
smaller than the conductor diameter, displacing the insulation to make electrical contact.
Insulation doesn’t have to be removed, this is the major advantage of this termination
method.
www.we-online.com
05-2 09/08
EVE—$2 wfim-I ELEKTRONIK iigl ’— d ‘
www.we-online.com
Box Header & IDC Connector WR-BHD
05
05-3
09/08
NEW
2.54 mm Box Header 05-5 to 05-11
2.54 mm IDC & Transition Connector 05-12 to 05-15
2.00 mm Box Header 05-16 to 05-21
2.00 mm IDC & Transition Connector 05-22 & 05-23
IDC Press 05-24
more than you expect I zwifi WURTH ELEKTRONIK
05
www.we-online.com
05-4 09/08
Box Header & IDC Connector WR-BHD
NEW
NEW
Pitch PCB/Cable Gender Dimensions Construction Plastic Type Order Code Page
Pitch 2,54 mm
PCB Male
Low profile THT Wave soldering only Straight 612 0xx 216 21 05-5
Low profile THT Wave soldering only Right angle 612 0xx 217 21 05-6
Low profile THT Reflow soldering Straight 612 0xx 235 121 05-7
Low profile THT Reflow soldering Right angle 612 0xx 235 221 05-8
Low profile SMT Reflow soldering Straight 612 xxx 206 21 05-9
With locking lever THT Wave soldering only Straight 612 0xx 220 21 & 228 21 05-10
With locking lever THT Wave soldering only Right angle 612 0xx 221 21 & 229 21 05-11
IDC for cable
Female With strain relief 612 0xx 230 21 05-12
Male Without ears 612 0xx 258 21 05-13
With ears 612 0xx 259 21 05-14
Transition 612 0xx 223 23 05-15
Pitch 2,00 mm
PCB Male
Low profile THT Wave soldering only Straight 625 0xx 216 21 05-16
Low profile SMT Reflow soldering Straight 625 3xx 206 21 05-17
Low profile THT Wave soldering only Right angle 625 0xx 217 21 05-18
With locking lever THT Wave soldering only Straight 625 0xx 220 21 05-19
With locking lever THT Wave soldering only Right angle 625 0xx 221 621 05-20
With locking lever SMT Reflow soldering Straight 625 0xx 230 621 05-21
IDC for cable Female With strain relief 625 0xx 230 21 05-22
Transition 625 0xx 223 23 05-23
Tool IDC Press & Dies 600 612 282 800 05-24
more than you expect I EWE$: wi'um-I ELEKTRONIK
05
www.we-online.com
Order Code Pins A
(mm)
B
(mm)
612 006 216 21 6 5.08 15.28
612 008 216 21 8 7.62 17.82
612 010 216 21 10 10.16 20.36
612 014 216 21 14 15.24 25.44
612 016 216 21 16 17.78 27.98
612 020 216 21 20 22.86 33.06
612 024 216 21 24 27.94 38.14
612 026 216 21 26 30.48 40.68
612 034 216 21 34 40.64 50.84
612 039 216 21 39 48.26 58.46
612 040 216 21 40 48.26 58.46
612 050 216 21 50 60.96 71.16
612 060 216 21 60 73.66 83.86
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
2.54mm Male Box Header
WR-BHD
www.we-online.com
05-5
09/08
more than you expect I WURTH ELEKTRONIK
05
www.we-online.com
05-6 09/08
Order Code Pins A
(mm)
B
(mm)
612 006 217 21 6 5.08 15.28
612 008 217 21 8 7.62 17.82
612 010 217 21 10 10.16 20.36
612 014 217 21 14 15.24 25.44
612 016 217 21 16 17.78 27.98
612 020 217 21 20 22.86 33.06
612 024 217 21 24 27.94 38.14
612 026 217 21 26 30.48 40.68
612 034 217 21 34 40.64 50.84
612 040 217 21 40 48.26 58.46
612 050 217 21 50 60.96 71.16
612 060 217 21 60 73.66 83.86
2.54mm Male Angled Box Header
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
www.we-online.com
more than you expect I WURTH ELEKTRONIK ~ "'EUUU'JHL'HU‘H'JL'mum' ' ' A w 05-7
05
www.we-online.com
05-7
09/08
MATERIAL
• Insulator: PA6T
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave & reflow sol-
dering
PACKAGING
• Tray
Order Code Pins A
(mm)
B
(mm)
C
(mm)
612 006 235 121 6 5.08 12.94 15.28
612 008 235 121 8 7.62 15.48 17.78
612 010 235 121 10 10.16 18.11 20.30
612 014 235 121 14 15.24 23.58 25.58
612 016 235 121 16 17.78 28.00 28.00
612 020 235 121 20 22.86 31.20 33.20
612 026 235 121 26 30.48 38.81 40.82
612 034 235 121 34 40.64 46.34 50.98
612 040 235 121 40 48.26 56.60 58.60
612 050 235 121 50 60.96 69.30 71.30
2.54mm Male Box Header High Temperature
WR-BHD
HIGH TEMPERATURE
www.we-online.com
more than you expect I WURTH ELEKTRONIK 05»8
05
www.we-online.com
05-8 09/08
Order Code Pins A
(mm)
B
(mm)
C
(mm)
612 006 235 221 6 5.08 12.94 15.28
612 008 235 221 8 7.62 15.48 17.78
612 010 235 221 10 10.16 18.11 20.30
612 014 235 221 14 15.24 23.58 25.58
612 016 235 221 16 17.78 28.00 28.00
612 020 235 221 20 22.86 31.20 33.20
612 026 235 221 26 30.48 38.81 40.82
612 034 235 221 34 40.64 46.34 50.98
612 040 235 221 40 48.26 56.60 58.60
612 050 235 221 50 60.96 69.30 71.30
2.54mm Male Angled Box Header High Temperature
WR-BHD
HIGH TEMPERATURE
MATERIAL
• Insulator: PA6T
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave & reflow sol-
dering
PACKAGING
• Tray
www.we-online.com
www.we-onlme.com m ethan yo expect I WURTH ELEKTRONIK 12m ’—‘lu 75') 5‘3 f 150‘ 251 “.51 m Him 2% UHTUHMFHHWHWE’H mm DDDDDDDDDDDDULUUMJ 612 1m 2m 21 Tube (no Pad) 512 no 206 21 1512111420021 “01m“ 3 , Tape & Ree‘ 1mm pad‘ 1312 x16 206 21 250 pcs/Ree‘ :12 1120 2m 21 612 024 206 21 Tube (no Pad) :12 1126 2m 21 E12x3420621 “D'm’e = 3 , Tape & Ree‘ 1mm pad‘ :12 x40 2m 21 250 PCS/R291 1312 x51: 206 21 612 ow 200 21 Tube (no Pad) 09/05 059
05
www.we-online.com
05-9
09/08
Order Code Pins Packaging A
(mm)
B
(mm)
C
(mm)
612 008 206 21 8Tube (no Pad) 7.72 15.48 17.78
612 x10 206 21 10
x = 0 : Tube
x = 3 : Tape & Reel with pad;
250 pcs/Reel
10.16 18.11 20.30
612 x14 206 21 14 15.24 23.58 25.58
612 x16 206 21 16 17.78 28.00 28.00
612 x20 206 21 20 22.86 31.20 33.20
612 024 206 21 24 Tube (no Pad) 27.94 36.27 38.28
612 x26 206 21 26
x = 0 : Tube
x = 3 : Tape & Reel with pad;
250 pcs/Reel
30.48 38.81 40.82
612 x34 206 21 34 40.64 46.43 50.98
612 x40 206 21 40 48.26 56.60 58.60
612 x50 206 21 50 60.96 69.30 71.30
612 060 206 21 60 Tube (no Pad) 73.66 82.00 84.00
2.54mm Male SMT Box Header High Temperature
WR-BHD
MATERIAL
• Insulator: PA6T
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 V
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Tube without pad or Tape & Reel with pad
HIGH TEMPERATURE
WITH OR WITHOUT CAP
www.we-online.com
more than you expect I zwifi WURTH ELEKTRONIK “at v Shun/Lung
05
www.we-online.com
05-10 09/08
PCB LAYOUT - COMPONENT VIEW
Order Code Pins Locking lever type A
(mm)
B
(mm)
c
(mm)
612 010 220 21 10
short
10.16 32.20
3.80
612 014 220 21 14 15.24 37.28
612 016 220 21 16 17.78 39.82
612 020 220 21 20 22.86 44.90
612 024 220 21 24 27.94 49.98
612 026 220 21 26 30.48 52.52
612 034 220 21 34 40.64 62.68
612 040 220 21 40 48.26 70.30
612 050 220 21 50 60.96 83.00
612 060 220 21 60 73.66 95.70
612 010 228 21 10
long
10.16 32.20
7.79
612 014 228 21 14 15.24 37.28
612 016 228 21 16 17.78 39.82
612 020 228 21 20 22.86 44.90
612 024 228 21 24 27.94 49.98
612 026 228 21 26 30.48 52.52
612 034 228 21 34 40.64 62.68
612 040 228 21 40 48.26 70.30
612 050 228 21 50 60.96 83.00
612 060 228 21 60 73.66 95.70
612 064 228 21 64 78.74 100.78
2.54mm Male Box Header with Lever
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
www.we-online.com
more than you expect I WURTH ELEKTRONIK LMWmmm - 1 2m 3:-
05
www.we-online.com
05-11
09/08
PCB LAYOUT - COMPONENT VIEW
2.54mm Male Angled Box Header with Lever
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
www.we-online.com
Order Code Pins Locking lever type A
(mm)
B
(mm)
c
(mm)
612 010 221 21 10
short
10.16 32.20
3.80
612 014 221 21 14 15.24 37.28
612 016 221 21 16 17.78 39.82
612 020 221 21 20 22.86 44.90
612 024 221 21 24 27.94 49.98
612 026 221 21 26 30.48 52.52
612 034 221 21 34 40.64 62.68
612 040 221 21 40 48.26 70.30
612 050 221 21 50 60.96 83.00
612 060 221 21 60 73.66 95.70
612 010 229 21 10
long
10.16 32.20
7.79
612 014 229 21 14 15.24 37.28
612 016 229 21 16 17.78 39.82
612 020 229 21 20 22.86 44.90
612 024 229 21 24 27.94 49.98
612 026 229 21 26 30.48 52.52
612 034 229 21 34 40.64 62.68
612 040 229 21 40 48.26 70.30
612 050 229 21 50 60.96 83.00
612 060 229 21 60 73.66 95.70
ELECTRICAL
• Current rating: 3 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
more than you expect I WURTH ELEKTRONIK mmummnmmnmmnmunm naunannnnnannnw , “mu; ’3“; A 3 £1“ WW“ 6531
05
www.we-online.com
05-12 09/08
Order Code Pins A
(mm)
B
(mm)
612 006 230 21 6 5.08 12.30
612 008 230 21 8 7.62 14.84
612 010 230 21 10 10.16 17.38
612 014 230 21 14 15.24 22.46
612 016 230 21 16 17.78 25.00
612 020 230 21 20 22.86 30.08
612 024 230 21 24 27.94 35.16
612 026 230 21 26 30.48 37.70
612 034 230 21 34 40.64 47.86
612 040 230 21 40 48.26 55.48
612 050 230 21 50 60.96 68.18
612 060 230 21 60 73.66 80.88
612 064 230 21 64 78.74 85.96
2.54mm Female IDC Connector with Strain Relief*
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
PACKAGING
• Tray + bag*
Strain relief is always delivered separatly for optional use
For suitable cable, please see chapter 06
Crimping tool see page 05-24
www.we-online.com
more than you expect I wi'um-I ELEKTRONIK pm PM 1 man 2m m— » Amr ava-mbw u n [g oa/na 05-13
05
www.we-online.com
05-13
09/08
Order Code Pins A
(mm)
B
(mm)
C
(mm)
612 010 258 21 10 10.16 18.00 23.00
612 014 258 21 14 15.24 23.08 28.08
612 016 258 21 16 17.78 25.62 30.62
612 020 258 21 20 22.86 30.70 35.70
612 026 258 21 26 30.48 38.32 43.42
612 034 258 21 34 40.64 48.48 53.48
612 040 258 21 40 48.26 56.10 61.10
612 050 258 21 50 60.96 68.80 73.80
2.54mm Male IDC Connector
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Grey
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
PACKAGING
• Tray
For suitable cable, please see chapter 06
Crimping tool see page 05-24
www.we-online.com
more than you expect I wi'um-I ELEKTRONIK 5" V m _| in, } +\ a 1 D was 0544
05
www.we-online.com
05-14 09/08
Order Code Pins A
(mm)
B
(mm)
C
(mm)
D
(mm)
612 010 259 21 10 10.16 18.00 23.00 37.20
612 014 259 21 14 15.24 23.08 28.08 42.28
612 016 259 21 16 17.78 25.62 30.62 44.82
612 020 259 21 20 22.86 30.70 35.70 49.90
612 026 259 21 26 30.48 38.32 43.32 57.52
612 034 259 21 34 40.64 48.48 53.48 67.68
612 040 259 21 40 48.26 56.10 61.10 75.30
612 050 259 21 50 60.69 68.80 73.80 88.80
2.54mm Male IDC Connector with Ears
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Grey
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
PACKAGING
• Tray
For suitable cable, please see chapter 06
Crimping tool see page 05-24
www.we-online.com
more than you expect I WURTH ELEKTRONIK
05
www.we-online.com
05-15
09/08
PCB LAYOUT
COMPONENT VIEW
Order Code Pins A
(mm)
B
(mm)
C
(mm)
612 006 223 23 6 5.08 6.35 13.07
612 008 223 23 8 7.62 8.89 15.61
612 010 223 23 10 10.16 11.43 18.15
612 014 223 23 14 15.24 16.51 23.23
612 016 223 23 16 17.78 19.05 25.77
612 020 223 23 20 22.86 24.13 30.85
612 026 223 23 26 30.48 31.75 38.47
612 034 223 23 34 40.64 41.91 48.63
612 040 223 23 40 48.26 49.53 56.25
612 050 223 23 50 60.96 62.23 68.95
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.54 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
For suitable cable, please see chapter 06
Crimping tool see page 05-24
2.54mm Board to Cable Transition Connector
WR-BHD
www.we-online.com
more than you expect I WURTH ELEKTRONIK ‘ ......................... J W ......................... 5 ‘1 a a mu :Lfi j m 5 f i 1m m» can Sn g L A u c m A
05
www.we-online.com
05-16 09/08
PCB LAYOUT - COMPONENT VIEW
Order Code Pins A
(mm)
B
(mm)
C
(mm)
625 010 216 21 10 8.00 16.10 17.20
625 014 216 21 14 12.00 20.10 21.20
625 016 216 21 16 14.00 22.10 23.20
625 020 216 21 20 18.00 26.10 27.20
625 026 216 21 26 24.00 32.10 33.20
625 030 216 21 30 28.00 36.10 37.20
625 034 216 21 34 32.00 40.10 41.20
625 040 216 21 40 38.00 46.10 47.20
625 044 216 21 44 42.00 50.10 51.20
625 050 216 21 50 48.00 56.10 57.20
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 2 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
2.00mm Male Box Header
WR-BHD
www.we-online.com
more than you expect I WURTH ELEKTRONIK
05
www.we-online.com
05-17
09/08
2.00mm Male SMT Box Header High Temperature
WR-BHD
HIGH TEMPERATURE
Order Code Pins A
(mm)
B
(mm)
625 310 206 21 10 8.00 17.25
625 314 206 21 14 12.00 21.25
625 316 206 21 16 14.00 23.25
625 320 206 21 20 18.00 27.25
625 326 206 21 26 24.00 33.25
625 330 206 21 30 28.00 37.25
625 334 206 21 34 32.00 41.25
625 340 206 21 40 38.00 47.25
625 344 206 21 44 42.00 51.25
625 350 206 21 50 48.00 57.25
MATERIAL
• Insulator: Nylon 46
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 2 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Tape & Reel with cap
more than you expect I WURTH ELEKTRONIK c a 7ncvu- osnsaA W 3“ [HHHHH' HHflJHH H Hfflflflfll :1" m1 |||||||||||||||| ME 7 a A ” " W1 0548
05
www.we-online.com
05-18 09/08
Order Code Pins A
(mm)
B
(mm)
C
(mm)
625 010 217 21 10 8.00 16.10 17.20
625 014 217 21 14 12.00 20.10 21.20
625 016 217 21 16 14.00 22.10 23.20
625 020 217 21 20 18.00 26.10 27.20
625 026 217 21 26 24.00 32.10 33.20
625 030 217 21 30 28.00 36.10 37.20
625 034 217 21 34 32.00 40.10 41.20
625 040 217 21 40 38.00 46.10 47.20
625 044 217 21 44 42.00 50.10 51.20
625 050 217 21 50 48.00 56.10 57.20
2.00mm Male Angled Box Header
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 2 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
www.we-online.com
more than you expect I Ell/EEO WURTH ELEKTRONIK / \fifigzxsygxxzuul W W @fiu fig”
05
www.we-online.com
05-19
09/08
Order Code Pins A
(mm)
B
(mm)
625 010 220 21 10 8.00 25.70
625 014 220 21 14 12.00 29.70
625 020 220 21 20 18.00 35.70
625 026 220 21 26 24.00 41.70
625 030 220 21 30 28.00 45.70
625 034 220 21 34 32.00 49.70
625 040 220 21 40 38.00 55.70
625 044 220 21 44 42.00 59.70
625 050 220 21 50 48.00 65.70
2.00mm Male Box Header with Lever
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 2 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
www.we-online.com
more than you expect I WURTH ELEKTRONIK 3/; w ‘ HJHJMHHH 37:: can H Aflfi ,5 a: ee9++ s ; a are: 99944 » ; see 32R ”wow , chvoNFNY wa
05
www.we-online.com
05-20 09/08
Order Code Pins A
(mm)
B
(mm)
625 010 221 21 10 8.00 25.70
625 014 221 21 14 12.00 29.70
625 020 221 21 20 18.00 35.70
625 026 221 21 26 24.00 41.70
625 030 221 21 30 28.00 45.70
625 034 221 21 34 32.00 49.70
625 040 221 21 40 38.00 55.70
625 044 221 21 44 42.00 59.70
625 050 221 21 50 48.00 65.70
2.00mm Male Angled Box Header with Lever
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 2 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
NEW
more than you expect I WURTH ELEKTRONIK v v 09/05 05-2‘
05
www.we-online.com
05-21
09/08
Order Code Pins A
(mm)
B
(mm)
625 010 230 621 10 8.00 25.70
625 014 230 621 14 12.00 29.70
625 016 230 621 16 14.00 31.70
625 020 230 621 20 18.00 35.70
625 026 230 621 26 24.00 41.70
625 030 230 621 30 28.00 45.70
625 034 230 621 34 32.00 49.70
625 040 230 621 40 38.00 55.70
625 050 230 621 50 48.00 65.70
2.00mm Male SMT Box Header with Lever
WR-BHD
MATERIAL
• Insulator: Nylon 6T
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 2 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free reflow soldering
PACKAGING
• Tray
www.we-online.com
HIGH TEMPERATURE
more than you expect I WURTH ELEKTRONIK LAST 3‘" PIN 3 3:323:333 PJN ‘ 2. 44—1“ A 4 4pm» \ \ i E“ W 44%? M E ‘ J E :5 i %B \j 4411+
05
www.we-online.com
05-22 09/08
Order Code Pins A
(mm)
B
(mm)
625 006 230 21 6 4.00 11.50
625 008 230 21 8 6.00 13.50
625 010 230 21 10 8.00 15.50
625 014 230 21 14 12.00 19.50
625 016 230 21 16 14.00 21.50
625 020 230 21 20 18.00 25.50
625 024 230 21 24 22.00 29.50
625 026 230 21 26 24.00 31.50
625 034 230 21 34 32.00 39.50
625 040 230 21 40 38.00 45.50
625 044 230 21 44 42.00 49.50
625 050 230 21 50 48.00 55.50
2.00mm Female IDC Connector with Strain Relief*
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
PACKAGING
• Tray + bag*
* Strain relief is always delivered in a separate bag for optional use
For suitable cable, please see chapter 06
Crimping tool see page 05-24
www.we-online.com
more than you expect I WURTH ELEKTRONIK +79% c a 4 0T 5’, E WW 2.3 E m: H M a “0.50 2.0047» L150“ 9 40% Q Li W %
05
www.we-online.com
05-23
09/08
PCB LAYOUT - COMPONENT VIEW
Order Code Pins A
(mm)
B
(mm)
C
(mm)
625 010 223 23 10 8.00 9.00 14.10
625 014 223 23 14 12.00 13.00 18.10
625 020 223 23 20 18.00 19.00 24.10
625 026 223 23 26 24.00 25.00 30.10
625 030 223 23 30 28.00 29.00 34.10
625 034 223 23 34 32.00 33.00 38.10
625 040 223 23 40 38.00 39.00 44.10
625 050 223 23 50 48.00 49.00 54.10
2.00mm Board to Cable Transition Connector
WR-BHD
MATERIAL
• Insulator: PBT
• Flamability rating UL94-V0
• Colour: Black
• Contact material: Copper alloy
• Contact type: Stamped
• Contact plating: Selective gold
• Quality class: 3 as per IEC 60 603-13
• Pitch: 2.00 mm
ENVIRONMENTAL
• Operating temperature: –40 °C up to 125 °C
• Compliance: Lead free and RoHS
ELECTRICAL
• Current rating: 1 A max
• Working voltage: 250 VAC
• Insulation resistance: >1000 MOhm
• Dielectric withstanding voltage: 500 Vac/mn
• Contact resistance: 20 mOhm max
SOLDERING
• Solder temperature: JEDEC lead free wave soldering
PACKAGING
• Tray
For suitable cable, please see chapter 06
Crimping tool see page 05-24
www.we-online.com
wi'um-I ELEKTRONIK
05
www.we-online.com
05-24 09/08
IDC Press
WR-BHD
Order Code Fig Description
600 612 282 800 1IDC Press (Die most be ordered seperatly, see below)
600 612 282 802 2Dies suitable for 612 0xx 230 21
600 612 282 803 3Dies suitable for 612 0xx 223 23
600 625 282 802 4Dies suitable for 625 0xx 230 21
600 625 282 803 5Dies suitable for 625 0xx 223 23
NEW
Valid only for WR-BHD series. For more details ask for our user’s manual
2
1
3
4
5