50.2xx PAzzzz Datasheet by Jacob GmbH

Hexagonal locknut 50.2xx PAzzzz
Hexagonal locknut Polyamide PA6 GF30
Internal thread metric, as per EN 60423
Properties
for secure tightening of cable
glands and accessories
Temperature range -40 °C
+100 °C
Features
RAL 9005
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de
Jacob
A SW1 H
VPE
Part No.
M12x1,5 17 5 100 50.212 PA/SW
M16x1,5 22 5 100 50.216 PA/SW
M20x1,5 27 6 100 50.220 PA/SW
M25x1,5 32 6 100 50.225 PA/SW
M32x1,5 41 7 100 50.232 PA/SW
M40x1,5 50 7 50 50.240 PA/SW
M50x1,5 60 8 50 50.250 PA/SW
M63x1,5 75 8 50 50.263 PA/SW
RAL 7035
A SW1 H
VPE
Part No.
M12x1,5 17 5 100 50.212 PA7035
M16x1,5 22 5 100 50.216 PA7035
M20x1,5 27 6 100 50.220 PA7035
M25x1,5 32 6 100 50.225 PA7035
M32x1,5 41 7 100 50.232 PA7035
M40x1,5 50 7 50 50.240 PA7035
M50x1,5 60 8 50 50.250 PA7035
M63x1,5 75 8 50 50.263 PA7035
RAL 7001
A SW1 H
VPE
Part No.
M12x1,5 17 5 100 50.212 PA7001
M16x1,5 22 5 100 50.216 PA7001
M20x1,5 27 6 100 50.220 PA7001
M25x1,5 32 6 100 50.225 PA7001
M32x1,5 41 7 100 50.232 PA7001
M40x1,5 50 7 50 50.240 PA7001
M50x1,5 60 8 50 50.250 PA7001
M63x1,5 75 8 50 50.263 PA7001
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de
Jacob
Sizes M50x1,5 and larger without fibre glass reinforcement
Jacob GmbH ∙ Elektrotechnische Fabrik ∙ Gottlieb-Daimler-Straße 11 ∙ 71394 Kernen ∙ Telefon 07151 4011-0 ∙ Fax 07151 4011-49 ∙ E-Mail: jacob@jacob-gmbh.de