1625966 Drawing Datasheet by WEC

; LLiET-E VLWW’ TE Liihii m , TCLETQJLE 5‘; iLTE I[? E E07: ELTTHEEE HECR‘QTTCT SEE HS SEQTEEJL_,T/T\TJT HL‘QEQ :;T; SHEET EC? QESTSTJQS 2 FU€ ; SPEZTFT[ 4\ FU€ ; {ESTSTéwiE .;LUE T: ;TF LI; TULEELLE‘ JLELEE PEEEJ T TE:H\T:4L STECTETELTTCE TiTSMJLTTm AT 25E: 33 CHM: PAGE €TLRTLTT‘" ‘TTIiH \IiLTLHE \ MW \IiLTéin TEN) TCEEETTTEHT (UV—TH IATEIwCTJ‘” I M iT\TEi HELTSTHK {OHS Lcrrflxa‘T m L (”AAT'WLLE', m: J‘JEVT umavm; Hu ”4 ' :u m] , -:TE TE Liarnm‘m, , aw *7: yr HSLK T'ETLL ILA: «EEST‘éTfT E run V 7 *c ESTUT/E? 13.4w If w,
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
1625966
-15.AUG.02
--
--
4:1 1 1 Y
-
-
-
- -
mm
0.5
0.2
0.1
-
-
-
HSA10 METAL CLAD RESISTOR
-
2005
JAN. 2005
00779
BY -
material_2 finish_spec_2
C1 Released as per ECR-08-022292 4-Sep-08 SP JC
YECR-16-003725 12MAR2016 KR TN
15.90 0.15
14.30 0.15
2xn HOLES
2.4
MAX
3.2
5.2 0.3
MAX36.5
MAX21 MAX21
MAX11
MIN
1.9
TECHNICAL SPECIFICATION
DISSIPATION AT 25$C :
BS OHMIC RANGE :
STABILITY :
ISOLATION VOLTAGE :
MAX WORKING VOLTAGE :
TEMP COEFFICIENT :
CLIMATIC CATEGORY :
16 WATTS MOUNTED
ON STANDARD HEATSINK
R051 TO 14K
R < =1% PER 1000Hrs
1400V DC/AC pk
250V DC/AC rms
> 1RO 50ppm
> 100R 25ppm
55/200/56
FOR FURTHER INFORMATION SEE DATA SHEET FOR
HS SERIES-ALUMINIUM HOUSED RESISTORS
FOR A SPECIFIC PN FOR A RESISTANCE VALUE
AND TOLERANCE, PLEASE REFER TO DMF
1
2
3
LASER MARKING: TE LOGO PN VALUE
TOLERANCE & DATE CODE
TAG HOLE n2/2.2
SCALE 2:1
RoHS Compliant