Wm“ rwz
mama mm
1%
8
Mating Engagement: 1.85mm Series per MIL-STD-348
Plug Jack
Minimum Maximum Minimum Maximum
A7.01mm 7.11mm A7.01mm 7.11mm
B4.72mm 4.75mm B4.72mm 4.75mm
C1.84mm 1.86mm C1.84mm 1.86mm
D0.51mm 0.76mm D0.51mm 0.76mm
E4.37mm 4.62mm E4.37mm 4.62mm
F1.86mm 2.45mm F1.86mm 2.45mm
G 0 0.08mm G 0 0.08mm
H0.5mm 0.52mm H0.5mm 0.52mm
J0.79mm 0.81mm J0.79mm 0.81mm
K1.34mm 1.44mm
End Launch Connectors
1.85mm screw-on end launch connectors are designed for use in a variety of applications and markets while delivering superior signal integrity in the
most demanding environments. They operate to 67GHz with a VSWR performance up to 1.20. They are easy to assemble and disassemble to a PCB,
can be connected with solder or solderless, and adjustable to varying board thicknesses.
Jack, Screw-on Type
Part Number Material Impedance Maximum Frequency VSWR
148-0701-301 Stainless Steel/Passivated 50 Ohms 67GHz Typical VSWR 1.20-1.25
Plug, Screw-on Type
Part Number Material Impedance Maximum Frequency VSWR
148-0801-301 Stainless Steel/Passivated 50 Ohms 67GHz Typical VSWR 1.20-1.25
1.85mm
DO NOT SCALE
DRAWING
Sheet 1 of 1
Betty.Yu
12/12/2017
001
NONE
UNLESS OTHERWISE SP ECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Connecti vity
Solutions. It is confi denti al in
nature, non-transfera ble, and
issued with the clear
understanding that it is not
traced or copied withou t
permission and is returnable
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WITH ASM E
Y14.5-2009.
END LAUNCH JACK,SCRE W-ON
TYPE,1.85mm
148-0701-301/310
148-0701-301/310
C
REV ECO DATE
001
ECO-17-0033
12/18/2017
RoHS2
2011/65/EU
.XXX
.02
.XXXX
.008
ANGLES
5
MODEL NO.
148-0701-301
ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: NICKEL PLATED BRASS
1.2 CONTACT PIN : GOLD PLATE D BERYLLIUM COPPER
1.3 INSULATOR: PTFE W HITE
1.4 BOLT & WASHER: STAINLESS STEEL
2. ELECTRICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: 0-67 GHz
2.3 VOLTAGE STANDING W AVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 6 MILLIO HM MAX
2.4.2 OUTER CONTACT: 2.5 MILLIOHM MAX
2.5 INSULATION RESISTANCE: 500 0 MOHM MIN
2.6 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS
3. MECHANICAL:
3.1 ENGAGMENT/DISENGAGMENT FORCE: 0.23 NM MAX
3.2 CONTACT RETENTION: 20N MIN
3.3 DURABILITY: 500 CYCLES MIN
4. ENVIRONMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -55 TO 125°C
4.3 SALT SPRAY: MIL-STD-202, METHOD 101, CONDITION B
4.4 SHOCK: MIL-STD-202, METHOD 213, CONDITION I
4.5 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.6 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6g
.374
.445
.0071
.0118
.0389
A
A DETAIL (9/1)
.0787 X2
A DETAIL (9/1)
PCB LAYOUT
.065 .030
.340
.340
.500 SQ
LASER MARK:"1480701301"
.451
.818
DO NOT SCALE
DRAWING
Sheet 1 of 1
Betty.Yu
12/12/2017
001
NONE
UNLESS OTHERWISE S PECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Conne ctivity
Solutions . It is co nfiden tial in
nature, non-trans ferable, and
issued with the clear
understanding that it is not
traced or copied with out
permission and is return able
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WIT H ASME
Y14.5-2009.
END LAUNCH JACK,S CREW-ON
TYPE,1.85mm
148-0701-301/310
148-0701-301/310
C
REV ECO DATE
001
ECO-17-0033
12/18/2017
RoHS2
2011/65/EU
.XXX
.02
.XXXX
.008
ANGLES
5
MODEL NO.
148-0701-301
ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: NICKEL PLATED BRASS
1.2 CONTACT PIN : GOLD PLATE D BERYLLIUM COPPER
1.3 INSULATOR: PTFE W HITE
1.4 BOLT & WASHER: STAINLESS STEEL
2. ELECTRICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: 0-67 GHz
2.3 VOLTAGE STANDING W AVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 6 MILLIOHM MAX
2.4.2 OUTER CONTACT: 2.5 MILLIOHM MAX
2.5 INSULATION RESISTANCE: 5000 MOHM MIN
2.6 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS
3. MECHANICAL:
3.1 ENGAGMENT/DISENGAGMENT FORCE: 0.23 NM MAX
3.2 CONTACT RETENTION: 20N MIN
3.3 DURABILITY: 500 CYCLES MIN
4. ENVIRONMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -55 TO 125°C
4.3 SALT SPRAY: MIL-STD-202, METHOD 101, CONDITION B
4.4 SHOCK: MIL-STD-202, METHOD 213, CONDITION I
4.5 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.6 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6g
.374
.445
.0071
.0118
.0389
A
A DETAIL (9/1)
.0787 X2
A DETAIL (9/1)
PCB LAYOUT
.065 .030
.374
.111 +.0016
-.0012
.340
.340
.500 SQ
LASER MARK:"1480701301"
.451
.818
DO NOT SCALE
DRAWING
Sheet 1 of 1
Betty.Yu
12/12/2017
001
NONE
UNLESS OTHERWISE SP ECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Connecti vity
Solutions. It is confi denti al in
nature, non-transfera ble, and
issued with the clear
understanding that it is not
traced or copied withou t
permission and is returnabl e
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WITH ASM E
Y14.5-2009.
END LAUNCH JACK,SCRE W-ON
TYPE,1.85mm
148-0701-301/310
148-0701-301/310
C
REV ECO DATE
001
ECO-17-0033
12/18/2017
RoHS2
2011/65/EU
.XXX
.02
.XXXX
.008
ANGLES
5
MODEL NO.
148-0701-301
ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: NICKEL PLATED BRASS
1.2 CONTACT PIN : GOLD PLATE D BERYLLIUM COPPER
1.3 INSULATOR: PTFE W HITE
1.4 BOLT & WASHER: STAINLESS STEEL
2. ELECTRICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: 0-67 GHz
2.3 VOLTAGE STANDING W AVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 6 MILLIO HM MAX
2.4.2 OUTER CONTACT: 2.5 MILLIOHM MAX
2.5 INSULATION RESISTANCE: 500 0 MOHM MIN
2.6 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS
3. MECHANICAL:
3.1 ENGAGMENT/DISENGAGMENT FORCE: 0.23 NM MAX
3.2 CONTACT RETENTION: 20N MIN
3.3 DURABILITY: 500 CYCLES MIN
4. ENVIRONMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -55 TO 125°C
4.3 SALT SPRAY: MIL-STD-202, METHOD 101, CONDITION B
4.4 SHOCK: MIL-STD-202, METHOD 213, CONDITION I
4.5 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.6 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6g
.374
.445
.0071
.0118
.0389
A
A DETAIL (9/1)
.0787 X2
A DETAIL (9/1)
PCB LAYOUT
.065 .030
.374
.111 +.0016
-.0012
.340
.340
.500 SQ
LASER MARK:"1480701301"
.451
.818
DO NOT SCALE
DRAWING
Sheet 1 of 1
Betty.Yu
12/12/2017
001
NONE
UNLESS OTHERWISE SP ECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Connecti vity
Solutions. It is con fidenti al in
nature, non-transf erable, and
issued with the clear
understanding that it is not
traced or copied withou t
permission and is returnabl e
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WITH AS ME
Y14.5-2009.
END LAUNCH PLUG,SCRE W-ON
TYPE,1.85mm
148-0801-301/310
148-0801-301/310
C
REV ECO D ATE
001
ECO-17-0033
12/18/2017
RoHS2
2011/65/EU
.XXX
.02
.XXXX
.008
ANGLES
5
MODEL NO.
148-0801-301
ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: NICKEL PLATED BRASS
1.2 CONTACT PIN : GOLD PLATED BERYLLIUM COPPER
1.3 INSULATOR: PTFE W HITE
1.4 BOLT & WASHER: STAINLESS STEEL
2. ELECT RICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: 0-67 GHz
2.3 VOLTAGE STANDING W AVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 6 MILLIOHM MAX
2.4.2 OUTER CONTACT: 2.5 MILLIOHM MAX
2.5 INSULATION RESISTANCE: 500 0 MOHM MIN
2.6 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS
3. MECHANI CAL:
3.1 ENGAGMENT/DISENGAGMENT FORCE: 0.23 NM MAX
3.2 COUPLING PROOF TORQUE: 1.65NM MIN
3.3 COUPLING NUT RETENTION: 267 N MIN
3.4 CONTACT RETENTION: 20N MIN
3.5 DURABILITY: 500 CYCLES MIN
4. ENVIRO NMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -55 TO 125°C
4.3 SALT SPRAY: MIL-STD-202, MET HOD 101, CONDITION B
4.4 SHOCK: MIL-STD-202, METHOD 213, CONDITION I
4.5 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.6 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6H
.374
.445
.0071
.0118
.0389
A
A DETAIL (9/1)
.0787 X2
A DETAIL (9/1)
PCB LAYOUT
8mm HEX NUT
.065 .030
.340
.340
.500 SQ .504
.871
LASER MARK:"1480801301"
DO NOT SCALE
DRAWING
Sheet 1 of 1
Betty.Yu
12/12/2017
001
NONE
UNLESS OTHERWISE SP ECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Connecti vity
Solutions. It is confi denti al in
nature, non-transf erable, and
issued with the clear
understanding that it is not
traced or copied withou t
permission and is returnabl e
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WITH AS ME
Y14.5-2009.
END LAUNCH PLUG,SCRE W-ON
TYPE,1.85mm
148-0801-301/310
148-0801-301/310
C
REV ECO D ATE
001
ECO-17-0033
12/18/2017
RoHS2
2011/65/EU
.XXX
.02
.XXXX
.008
ANGLES
5
MODEL NO.
148-0801-301
ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: NICKEL PLATED BRASS
1.2 CONTACT PIN : GOLD PLATED BERYLLIUM COPPER
1.3 INSULATOR: PTFE W HITE
1.4 BOLT & WASHER: STAINLESS STEEL
2. ELECT RICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: 0-67 GHz
2.3 VOLTAGE STANDING W AVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 6 MILLIOHM MAX
2.4.2 OUTER CONTACT: 2.5 MILLIOHM MAX
2.5 INSULATION RESISTANCE: 500 0 MOHM MIN
2.6 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS
3. MECHANI CAL:
3.1 ENGAGMENT/DISENGAGMENT FORCE: 0.23 NM MAX
3.2 COUPLING PROOF TORQUE: 1.65NM MIN
3.3 COUPLING NUT RETENTION: 267 N MIN
3.4 CONTACT RETENTION: 20N MIN
3.5 DURABILITY: 500 CYCLES MIN
4. ENVIRO NMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -55 TO 125°C
4.3 SALT SPRAY: MIL-STD-202, MET HOD 101, CONDITION B
4.4 SHOCK: MIL-STD-202, METHOD 213, CONDITION I
4.5 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.6 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6H
.374
.445
.0071
.0118
.0389
A
A DETAIL (9/1)
.0787 X2
A DETAIL (9/1)
PCB LAYOUT
8mm HEX NUT
.065 .030
.374
.111 +.0016
-.0012
.340
.340
.500 SQ .504
.871
LASER MARK:"1480801301"
DO NOT SCALE
DRAWING
Sheet 1 of 1
Betty.Yu
12/12/2017
001
NONE
UNLESS OTHERWISE SP ECIFIED
UNITS: INCH
Johnson
This PROPRIETARY Document
is property of Cinch Connecti vity
Solutions. It is confi denti al in
nature, non-transf erable, and
issued with the clear
understanding that it is not
traced or copied withou t
permission and is returnabl e
upon demand.
INTERPRET DRAWING IN
ACCORDANCE WITH AS ME
Y14.5-2009.
END LAUNCH PLUG,SCRE W-ON
TYPE,1.85mm
148-0801-301/310
148-0801-301/310
C
REV ECO DATE
001
ECO-17-0033
12/18/2017
RoHS2
2011/65/EU
.XXX
.02
.XXXX
.008
ANGLES
5
MODEL NO.
148-0801-301
ONE PCS PER BAG
PACKAGING
NOTES: UNLESS OTHERWISE SPECIFIED
1. MATERIAL & FINISH:
1.1 BODY: NICKEL PLATED BRASS
1.2 CONTACT PIN : GOLD PLATED BERYLLIUM COPPER
1.3 INSULATOR: PTFE W HITE
1.4 BOLT & WASHER: STAINLESS STEEL
2. ELECT RICAL:
2.1 IMPEDANCE: 50 OHMS
2.2 FREQUENCY RANGE: 0-67 GHz
2.3 VOLTAGE STANDING W AVE RATIO: 1.2 MAX
2.4 CONTACT RESISTANCE:
2.4.1 CENTER CONTACT: 6 MILLIO HM MAX
2.4.2 OUTER CONTACT: 2.5 MILLI OHM MAX
2.5 INSULATION RESISTANCE: 500 0 MOHM MIN
2.6 DIELECTRIC WITHSTANDING VOLTAGE: 500 VRMS
3. MECHANI CAL:
3.1 ENGAGMENT/DISENGAGMENT FORCE: 0.23 NM MAX
3.2 COUPLING PROOF TORQUE: 1.65NM MIN
3.3 COUPLING NUT RETENTION: 267 N MIN
3.4 CONTACT RETENTION: 20N MIN
3.5 DURABILITY: 500 CYCLES MIN
4. ENVIRO NMENT:
4.1 THERMAL SHOCK: MIL-STD-202, METHOD 107, CONDITION B.
4.2 OPERATING TEMPERATURE: -55 TO 125°C
4.3 SALT SPRAY: MIL-STD-202, MET HOD 101, CONDITION B
4.4 SHOCK: MIL-STD-202, METHOD 213, CONDIT ION I
4.5 VIBRATION: MIL-STD-202, METHOD 204, CONDITION D
4.6 MOISTURE RESISTANCE: MIL-STD-202, METHOD 106
M7 X 0.75-6H
.374
.445
.0071
.0118
.0389
A
A DETAIL (9/1)
.0787 X2
A DETAIL (9/1)
PCB LAYOUT
8mm HEX NUT
.065 .030
.374
.111 +.0016
-.0012
.340
.340
.500 SQ .504
.871
LASER MARK:"1480801301"