FR01 Series Datasheet by NKK Switches

View All Related Products | Download PDF Datasheet
Series FR01 10mm DIP Rotaries
G4
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
Electrical Capacity (Resistive Load)
Switching Rating: 100mA @ 5V DC
Nonswitching Rating: 100mA @ 50V DC
Other Ratings
Contact Resistance: 100 milliohms maximum; 30 milliohms maximum for contact point
Insulation Resistance: 1,000 megohms minimum @ 250V DC
Dielectric Strength: 250V AC minimum for 1 minute minimum
Mechanical Life: 10,000 detent operations minimum
Electrical Life: 10,000 detent operations minimum
Notes: A detent operation is one actuator position operation or stepping.
A cycle is one 360° rotation. 10,000 detent operations equal 625
cycles for hexadecimal devices or 1,000 cycles for decimal devices.
Nominal Operating Torque: Metal Shaft: 0.009Nm for decimal devices; 0.011Nm for hexadecimal devices
All other Actuator types: 0.008Nm for decimal devices; 0.01Nm for hexadecimal devices
Contact Timing: Nonshorting
Materials & Finishes
Actuators: Screwdriver and Plastic Shaft - Glass fiber reinforced polyamide (UL94V-0);
Dial - Polyoxymethylene; Metal Shaft - Brass with nickel plating
Bushing : Brass with nickel plating (for Metal Shaft model)
Outer Case: Glass fiber reinforced PBT (for Metal Shaft model)
Housing & Base: Glass fiber reinforced polyamide (UL94V-0)
Movable Contacts: Copper alloy with gold plating
Stationary Contacts: Phosphor bronze with gold plating
Terminals: Phosphor bronze with gold plating
Terminal Cover: Polyamide (Right angle model only)
Bracket: Phospher bronze with tin plating (for Metal Shaft model)
Environmental Data
Operating Temperature Range: –25°C through +85°C (–13°F through +185°F)
Humidity: 90 ~ 95% humidity for 240 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 5 minutes; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Processing
Soldering: Wave Soldering Recommended. See Profile A in Supplement section.
Manual Soldering: See Profile A in Supplement section.
Note: During soldering process, set the switch to the following position:
FR01FR10P, FR01FR16P, FR01KR10P, FR01KR16P, FR01SR10P, FR01SR16P,
FR01AR10PB, FR01AR16PB, FR01AR10HB, FR01AR16HB: 0 position;
FR01FC10P, FR01KC10P, FR01FC10H, FR01KC10H,
FR01SC10P, FR01AC10PB, FR01AC10HB: 7 position;
FR01FC16P, FR01KC16P, FR01FC16H, FR01KC16H,
FR01SC16P, FR01AC16PB, FR01AC16HB: F position
Cleaning: These devices are not process sealed. Hand clean locally using alcohol based solution.
Custom process sealed version available; contact factory.
Standards & Certifications
Flammability Standards: UL94V-0 rated actuator, housing and base
The FR01 Series rotaries have not been tested for UL recognition or CSA certification.
These switches are designed for use in a low-voltage, low-current circuit.
When used as intended, the results do not produce hazardous energy.
General Specifications
Series FR01
10mm DIP Rotaries
G5
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
Actual Size
Compact dimensions and low profile allow high density mounting
and close stacking of PC boards.
Highly visible legends and choice of screwdriver, shaft
or dial actuators with arrow position indication
provide trouble-free code setting. Knob
actuator also available.
Real or complement code setting
identified by color-keyed actuator.
Detent mechanism gives crisp,
positive action for accurate
switch setting.
Crimped terminals ensure secure PC mounting
and prevent dislodging during soldering.
Cam activated movable contact and gold contacts assure
contact reliability and continuity.
Surface mount model with screwdriver actuation available and
shown in the surface mount section.
Contact factory for custom models with .200” (5.08mm) terminal
spacing.
Distinctive Characteristics
D. K]:
Series FR01 10mm DIP Rotaries
G6
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
TYPICAL SWITCH ORDERING EXAMPLE
(2.1)
.083
(0.8)
.031
(9.6)
.378
FScrewdriver
ACTUATION
Adjusted with
a flat tipped
screwdriver
Install knob before mounting on PCB for right angle type; it should
not be removed once mounted. When mounting, align slit in knob
with arrowhead on actuator.
Polyamide
Black knob with
transparent flange
AT4180
Optional Snap-on Knob
Actuators are fully rotational either clockwise or
counterclockwise.
Actuator Colors: Orange for real coded devices;
Yellow for complement coded devices.
(6.7)
.264
(0.8)
.031
(1.1)
.043
(4.0)
.157
01 Through-hole
MOUNTING
P
FR
Bracket
No
Code No Bracket
*B With Bracket
*For Actuator A only
PC Terminals
PStraight
HRight Angle
R16
Circuits
RReal Coded
(Orange Actuator)
CComplement Coded
(Yellow Actuator)
Color not applicable
to Actuator A
Positions
10 Decimal
16 Hexadecimal
K
Actuation
FScrewdriver
KPlastic Shaft
SDial (for Straight
Terminals only)
*A Metal Shaft (for
Optional Knobs)
*Must be used with
Bracket
S
01
Packaging
S
Stick-Tubes:
FR01F, FR01K, FR01S
50 Pieces/Stick
FR01A
25 Pieces/Stick
Mounting
01 Through-hole
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
FR01KR16P-S
Hexadecimal Positions
Real Coded
Straight PC Terminals
Plastic Shaft
Packaged in Stick-Tube
Series FR01
10mm DIP Rotaries
G7
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
OPTIONAL KNOBS FOR METAL SHAFT
(11.0) Dia
.433
(19.0) Dia
.748
(9.5)
.374
(13.0)
.512
(0.5)
.020
(16.0) Dia
.630
(9.5) Dia
.374
(14.3)
.563
(9.5)
.374
(0.5)
.020
(11.0) Dia
.433
(18.0) Dia
.709
(9.5)
.374
(15.8)
.622
(0.5)
.020
Polyester Base:
Black
Polyamide Tip
Colors:
A, B, C, E, F, G, H
Material:
Polyacetal
Color:
Black
Polyester Base:
Black
Polyamide Tip
Colors:
A, B, C, E, F, G, H
AT4103 Small
Color Tipped
AT4104 Large
Color Tipped
AT433
Plain Black
AMetal Shaft
Knob options
illustrated below
with color choices
Actuators are fully rotational and operate either clockwise or counterclockwise.
Colors for Actuators K and S: Orange for real coded devices; Yellow for complement coded devices
ACTUATION
KPlastic Shaft
Adjusted by hand
or with flat tipped
screwdriver
SDial
Adjusted by hand
or with flat tipped
screwdriver
TRUTH TABLES (CIRCUITS & POSITIONS)
Decimal Hexadecimal
0 1 2 3 4 5 6 7 8 9 0 1 2 3 4 5 6 7 8 9
A
B
C
D
E F
Real Coded
Model Numbers:
FR01FR, FR01KR,
FR01SR, FR01AR
1
2
4
8
Complement Coded
Model Numbers:
FR01FC, FR01KC
FR01SC, FR01AC
1
2
4
8
R
C
10 16
Actuator Position
x = ON
Terminal No. (Output)
Terminal numbers are actually on the switch.
Above sequence shown for clockwise rotation.
Color Codes: A Black B White C Red E Yellow F Green G Blue H Gray
Mounting hardware is available if needed for models with Actuator A:
Hexagon Nut AT513M, Locking Ring AT515M, and Lockwasher AT509; all are shown in the Accessories and Hardware section.
Knob Orientation: When installed with shaft flat rotated 180° from bushing flat as shown in “Typical Switch Dimensions,”
white line on cap points to Actuator Position 0 noted in truth tables below.
‘ H- L 8 9 i 1 L D. K]:
Series FR01 10mm DIP Rotaries
G8
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
FR01FC10P
FR01FR10H
(7.62)
.300
C
L
1248
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(1.27)
.050
C
.394
.008
(10.0)
0
1
2
3
4
5
6
7
8
9
(3.8)
.150
(2.1)
.083
(7.62)
.300
(3.3)
.130
(0.2) Typ
.008
C
1248
(2.54) Ty
p
.100
(0.5) Typ
.020
(10.0)
.394
.008
(10.0)
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
(10.0)
.394
(0.2)
.008
(10.0)
.394
0
1
2
3
4
5
6
7
8
9
(3.8) Dia
.150
(3.8)
.150 (2.75)
.108
(2.54)
.100
(3.25)
.128
(3.3)
.130
(2.1)
.083
(0.2) Typ
.008
1248
C
(2.54) Ty
p
.100
(0.5) Typ
.020
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
(10.0)
.394
(0.2)
.008
(10.0)
.394
(3.8) Dia
.150
(2.54)
.100
C
L
1248
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(1.27)
.050
C
Decimal Hexadecimal
Decimal Hexadecimal
TYPICAL SWITCH DIMENSIONS
P
Right Angle PC • Screwdriver
H
Right Angle PC • Plastic Shaft
Straight PC • Plastic Shaft
FR01KR16P
FR01KC16H
(7.62)
.300
C
L
1248
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(1.27)
.050
C
(2.54)
.100
C
L
1248
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(1.27)
.050
C
(10.0)
.394
(0.2)
.008
(10.0)
.394
0
1
2
3
4
5
6
7
8
9
(10.0)
.394
(0.2)
.008
(10.0)
.394
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
(3.8)
.150
(2.1)
.083
(7.62)
.300
(3.3)
.130
(0.2) Typ
.008
(7.0)
.276
(3.8)
.150
C
1248
(2.54) Typ
.100
(0.5) Typ
.020
0
1
2
3
4
5
6
7
8
9
(10.0)
.394
(0.2)
.008
(10.0)
.394
0
1
2
3
4
5
6
7
8
9
A
B
C
D
E
F
(10.0)
.394
(0.2)
.008
(10.0)
.394
(7.0)
.276
(3.8)
.150 (2.75)
.108
(2.54)
.100
(3.25)
.128
(3.3)
.130
(2.1)
.083
(3.8)
.150
(0.2) Typ
.008
1248
C
(2.54) Ty
p
.100
(0.5) Typ
.020
Decimal Hexadecimal
Decimal Hexadecimal
P
H
Straight PC • Screwdriver
Series FR01
10mm DIP Rotaries
G9
Indicators
AccessoriesSupplement Tactiles Keylocks PushbuttonsIlluminated PBSlides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
FR01SR10P
Shown in Position 0 with shaft flat rotated 180° from bushing flat
TYPICAL SWITCH DIMENSIONS
Straight PC • Dial P
Straight PC • Metal Shaft P
Right Angle PC • Metal Shaft
Shown in Position 0 with shaft flat rotated 180° from bushing flat
H
Decimal Hexadecimal
(10.0)
.394
(0.2)
.008
(10.0)
.394
1 2 3 4 5 6 7
(3.0)
.118
(3.4)
.134
(9.8) Dia
.386
(7.2)
.284
(2.1)
.083
(7.62)
.300
(3.3)
.130
(0.2) Ty
p
.008
(0.5) Typ
.020
C
1248
(2.54) Typ
.100
(7.62)
.300
C
L
1248
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(1.27)
.050
C
(7.62)
.300
1248
C
C
L
(1.27)
.050
(12.7)
.500
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(11.0)
.433
(11.6)
.457
(3.1) Dia
.122
(13.1)
.516
(7.62)
.300
Flat
M6 P0.75
(10.0)
.394
(6.1)
.240
(11.95)
.470
(3.3)
.130
(0.6) Typ
.024
(2.28)
.090
C
(0.5) Typ
.020
(0.4) Typ
.016
(2.54) Typ
.100
(12.7)
.500
(0.2) Ty
p
.008
1248
12 48
C
(3.3)
.130
(0.4) Typ
.016
(0.5) Typ
.020
(2.54) Ty
p
.100
(12.7)
.500
Flat
M6 P0.75
(2.28)
.090
(10.0)
.394
(6.1)
.240
(13.9)
.547
(0.6) Typ
.024
(3.03)
.119
(7.62)
.300
(0.2) Ty
p
.008
(2.54)
.100
(11.0)
.433
(11.6)
.457
(3.1) Dia
.122
(13.1)
.516
(5.5)
.217
(7.62)
.300
1248
C
C
L
(1.27)
.050
(12.7)
.500
(2.54) Typ
.100
(0.8 ~ 1.0) Dia Ty
p
.031 ~ .039
(2.54)
.100
FR01AC16HB
FR01AR10PB
no 2: we
Series FR01 10mm DIP Rotaries
G10
Indicators
AccessoriesSupplement Tactiles Keylocks Pushbuttons
Illuminated PB
Slides Programmable Rockers
Touch Tilt Toggles
G
Rotaries
www.nkkswitches.com
PACKAGING
FR01F with Screwdriver Actuation & Straight PC
FR01F, FR01K & FR01S
Each stick-tube contains 50 switches.
Switches must be ordered in 50-piece increments.
FR01A
Each stick-tube contains 25 switches.
Switches must be ordered in 25-piece increments.
Note: Transport and storage temperatures should
not exceed 50°C (122°F). Store stick tubes on flat
surface.
SStick-Tube
FR01K with Plastic Shaft & Right Angle PC
(16.2)
.638
(16.6)
.654
(540.0)
21.260
(15.6)
.614
(15.9)
.626
(530.0)
20.866
FR01S with Dial Actuation & Straight PC
FR01A with Metal Shaft & Straight PC FR01A with Metal Shaft & Right Angle PC
(12.5)
.492
(14.1)
.555
(528.0)
20.787
(390.0)
15.354
(33.6)
1.323
(18.2)
.717
(13.1)
.516
(35.5)
1.398
(390.0)
15.354

Products related to this Datasheet

SWITCH ROTARY DIP BCD 100MA 5V
Available Quantity: 1,550
Unit Price: 2.97
SWITCH ROTARY DIP BCD 100MA 5V
Available Quantity: 541
Unit Price: 2.86
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 440
Unit Price: 2.86
SWITCH KNOB LARGE ROTARY BLACK
Available Quantity: 328
Unit Price: 1.51
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 230
Unit Price: 2.78
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 109
Unit Price: 6.17
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 42
Unit Price: 4.54
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 0
Unit Price: 2.86
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 0
Unit Price: 3.1494
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 0
Unit Price: 3.1494
SW ROTARY DIP BCD COMP 100MA 5V
Available Quantity: 11
Unit Price: 3.12
SW ROTARY DIP BCD COMP 100MA 5V
Available Quantity: 469
Unit Price: 2.86
SW ROTARY DIP BCD COMP 100MA 5V
Available Quantity: 47
Unit Price: 2.74
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 0
Unit Price: 2.3202
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 41
Unit Price: 2.45
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 229
Unit Price: 3
SWITCH ROTARY DIP BCD 100MA 5V
Available Quantity: 25
Unit Price: 2.86
SWITCH ROTARY DIP BCD 100MA 5V
Available Quantity: 0
Unit Price: 2.74
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 87
Unit Price: 3.12
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 50
Unit Price: 2.78
SW ROTARY DIP BCD COMP 100MA 5V
Available Quantity: 0
Unit Price: 1.90343
SW ROTARY DIP BCD COMP 100MA 5V
Available Quantity: 0
Unit Price: 1.90343
SW ROTARY DIP BCD COMP 100MA 5V
Available Quantity: 7
Unit Price: 2.83
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 0
Unit Price: 1.56123
SW ROTARY DIP HEX COMP 100MA 5V
Available Quantity: 0
Unit Price: 1.56123
SWITCH ROTARY DIP BCD 100MA 5V
Available Quantity: 10
Unit Price: 3.12
SWITCH ROTARY DIP BCD 100MA 5V
Available Quantity: 20
Unit Price: 3.12
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 100
Unit Price: 2.86
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 18
Unit Price: 3.12
SWITCH ROTARY DIP HEX 100MA 5V
Available Quantity: 0
Unit Price: 2.6