0826-1x1T-M1-F Drawing Datasheet by Bel Fuse Inc.

THE INFURMAUDN CUNTAINED HEREIN IS CEINSIDERED 'PRUPRIETARV' ID BEL FUSE [NET AND SHALL NUT BE LEDI PDLARITY LEDE PDLARITY 5°39;ng CIJPIED, REFRUDUCED DR DISCLUSED VITHEIUT THE uremmAppaumunmuszm PIN 17 PIN 18 CDLDR PIN 19 PIN 20 CGLGR — + YELLEIW + — GRANGE PIN iSCHEMATIC + GREEN LEDI ELECTRICAL CHARACTERISTICS @ 25°C 17 \\ PMS TURNS RATIEI TP1 1CT 1 ICT :az YELLW TPe 1CT I 1CT :34 18 TP3 1CT I 1CT :ez TP4 1CT I 1CT :ez TRD1+ I TRP1+ EICL @ 100kHz/IUUMVRMS TRCTI SMA DC BIAS 350w MINT INS LESS TRDli 2 TRPIP DIMHz TG 1MHz 714 dB MAX IMHz TD 65MHZ -0.5 dB MAX TRD2+ a TRPa+ 65MHZ TEI 100MHz -0.8 dB MAX 100MHz TD 125MHz -12 dB MAX TRCTE RET‘ LGSS (MIN) 05MHZC4UMHZ *18 dB TRD?‘ 5 mpg— 4UMHz—1ODMH2 —12+EDLDG(F/BOMHZ) dB CRGSS TALK TRD3+ 4 TRP3+ IDDRHz - 100MHz -33+20LDG(F/IUUMHz)dB MIN TRCT3 CM TD CM REJ lflukHz r 100MHz 730 dB MIN mm, 5 mp3, CM TD DM REJ IUDRHz — 100MHz —35 dB MIN HIPEIT (Isolation Voltage): 2250 VDC TRD4+ 7 TRP4+ 100% DF PRGDUCTIEIN TESTED TEI CDMPLY WITH WC“ IEEE 802.3 ISDLATIEIN REQUIREMENTS. TRD4* s TRP4P LED 1 VC1 i VF (FDRVARD VDLTAGE) IE:eomA YELLDV aIv TYP. VCR 14 ____ __ AD (DEIMINANT WAVELENGTH) IE:20mA YELLDW 590nm TYP, 4X 18W" LED 2 $52 g 100v VF (EGRwARD VGLTAGE> IF:EDmA GREEN aav TYP‘ 19 4X 75 DHMS GRANGE aov TYP‘ GREEN XD (DEIMINANT WAVELENGTH) IE:aumA GREEN 565nm TYPT GRANGE 610nm TYP‘ \\ GRANGE “mp” 3W W BALANCED DC LINE CURRENT 350 nA MAX. e 57 VDC CDNTINUEIUS 30 SHIELD 7777 500 MA MAXI @ 57 VDC FDR 200 MILLISECEINDS LED? ORIGINATED BY DATE TITLE PART No, / DRAWING NOI STANDARD mm [ ] METRIC mu. AS REFERENCE CHUNG 03—15—07 gigobit MugJocR® 08261X1TM1-F TOLL In mm mm : mm [mm] REV, : A bel DRAWN BY DATE 082éVID><1tm1 eadvg="" 'm="" ©="" 6—="" mm:="" a="" w="" dcooz(2)oazso§="" this="" document="" ts="" electronicahy="" generated.="" nus="" is="" a="" commlled="" capy="" i:="" used="" tmemuny="">
THE INFEIRMATIDN CUNTAINED HEREIN IS CEINSIDERED 'PRUPRIETARV' TEI BEL FUSE INC. AND SHALL NUT BE CIJPIED, REFRUDUCED DR DISCLUSED VITHEIUT THE WRITTEN APPRDVAL EIF BEL FUSE IND. MECHANICAL SPECIFICATION PLASTIC HDUSING: THERMDPLASTIC PA 46 FLAMMAEILITY RATING UL 94Vi0 CDNTACTS: 50 MICRD-INCH HARD GDLD PLATING DUTPUT PINS: METAL SHIELD: NICKEL PLATED DN CEIPPER ALLDY. (ALL GRDUND LEADS ARE SDLDER DIPPED) TIN-CEIATED CEIPPER WIRE, DIA 0.016 AND DIA 0.018 INCH. .MARK PART WITH MFG LEIGCI, MFG NAME. PART NUMBER, AND DATE CEIDE. RoHS mamas/Ex: RECEIMMENDED PCB FDDTPRINT CEIMPDNENT SIDE VIEW _’ __ 0.635 <_ a="" 8="" s="" g="" h="" fl="" fl="" [15.13]="" 8="" e="" _="" 3="" m,="" “r="" “4="" ‘3="" g="" e="" 0055:0020="" cid=""><: 8="" d="" e="" cg="" 3’="" (vi="" 0500="" [1.401051]="" :43="" ”a="" h="" p="" p="" o="" h="" [13.70]="" we="" wg:="" 3%:="" éfiéwfifl="" bi="" eedds="" e1631]="" ‘_="" led="" 1="" @e="" d“=""><— 1290="" [32.77]="" mg="" as="" d="" d="" :5="" d="" 8="" 00.062="" [01.571="" _="" l="" \="" _="" a="" places="" yelluw="" (“4="" woes="" green/drange="" n="" n="" hq="" 24="" i="" 7="" i="" 6="" 00,128="" [0325]="" 12:="" bel="" gé="" a="" d;="" .="" vf="" 2="" places="" '="" l3="" e="" 3="" °%="" e="" e="" a="" 1="" i="" g="" 0.440="" [11.18]="" i="" 15="" 16="" ill]="" 13="" |="" 14="" 00.035="" [00.89]="" \="" rj45="" 1="" t="" 16="" places="" h="" ,7="" [iii="" iii”="" 0)="" u="" u="" _="" 53.3.="" ‘05="" a="" 0500="" l="" \\="" t="" 7="" 393="" ”03$="" 00.045="" [01.14]="" ‘3"?="" m="" [12.70]="" _="" a)="" 9/="" 4="" places="" 63="" 0%="" 0.305="" [7.75]="" 1230018="" 17="" fe="" '19="" 20="" v)="" ,="" i="" 32="" 0'1%53€[§‘1[88113]="" i="" cp="" wag="" 0.080="" [2.031="" .="" 0‘600="" [15'="" 24]="" $0.016="" 0.040="" [1.02]="" 0‘700="" [17'78]="" cp="" wire="" 0.100="" [2.54]="" nutes="" ‘="" '="" _="" 0.480="" [12.19]="" 0.800="" [20.32]="" nulls="" ul="" reccignized="" *="" file="" #e196366="" and="" el69987.="" rohs="" cdmpliant,="" per="" eu="" directive="" eooe/‘bs/ec="" jack="" cavity="" ceinfdrms="" td="" fcc="" rules="" and="" regulatidns.="" originated="" by="" date="" title="" part="" no,="" drawing="" noi="" standard="" dim.="" [="" ]="" metric="" dim.="" as="" reference="" bill="" 03—15—07="" gigobit="" moqjqcrcrj="" 08261x1tm17f="" mm="" in="" mm="" mm="" :="" mm="" [mm]="" rev'="" :="" a="" bel="" drawn="" by="" date="" (vdip)="" file="" name="" .x="" scale="" .="" n/a="" size="" ,="" a4="" mltg="" l="" l="" 0886*1x1tpm17f="" _="" xx="" '="" '="" 5="" qin="" 03="" 15="" 07="" 08261x1tm1="" fadvg="" tm="" mm="" @6—="" pm:="" 3="" w="" 00002(2)032305="" this="" dncument="" ts="" electronicahy="" generated.="" nus="" t5="" 0="" commlled="" capy="" 11="" used="" tmernulty="">
THE IMEDRMATIDN CEINTAINED HEREIN IS CIJNSIDERED 'PRDPRIEIARY' II] BEL FUSE INCi AN!) SHALL NUT EE CIJPIEIJ, REPRIJDUEED DR DISCLUXED VHHUUT IHE URITIEN APPRDVAL EIE EEL FUSE IND A A a V7 '2 N in D . 2‘ 3 E a 0,702 [17,831 D H u H m N 0 Ln 0.472 [11.99] g (I; 2 an; $ 0 a a 69 | 69 fl , 0‘ G} $— m, D m H D 3 3 m N, | H $$$€>$$ $6} $$ Ga 69 [E NDTES THE SHADED AREA [IN THE CUSTDMER BEARD ARE RECDMMENDED TD BE CLEAR EFF ANY VIA HDLE DR CDMPEINENT PADi ORIGINATED BY DATE TITLE PART NOE / DRAWING N0. STANDARD DIM‘ [ ] METRIC m“. AS REFERENCE BILL 03715707 gignbit MagJan 08261X1TM1—F TOLE m mcn UN” : mm [mm] Rm, 1 A bel DRAWN BY DATE WHIP) FILE NAME 'x scm- N/A sun A4 M _ _ 0826*1X1T7M17F , XX ' ' ‘ QIN 03 15 07 08261X1TM1 FA‘DVG m mm @G— man: 4 W ocoozamzsos This documem 'is eizclmnicully generatedv This is a corilrniled copy ii um immany
THE INEEIRMATIDN CDNTAINED HEREIN IS CEINSIDERED 'PRDPRIETARY' TD BEL FUSE INC AND SHALL NUT BE CIJPIED, REFRDDUCED DR DISCLDSED VITHDUT THE WRITTEN APPRDVAL EIF BEL FUSE INDY SUGGESTED PANEL DPENING METAL PANEL *- 0.675 [23.99] — ’i I I — "fl.”lflnmln -‘ 0551 [1959] ‘- PCB NEITE: THE DISTANCE DF PANEL INSIDE SURFACE RELATIVE TEI FRDNT SURFACE DF PART IS DNLY A SUGGESTIDN. IN CASE THIS DISTANCE IS DIFFERENT, THE REQUIRED PANEL DPENING DIMENSIEINS CHANGE ACCDRDINGLY. PACKING INFCIRMATIDN PACKING TRAY : UBUUP‘B‘B‘B‘BPFG (TDP) 020043999477 (BEITTDM) PACKING QUANTITY 1 40 PCS FINISHED GEIEIDS PER TRAY 10 TRAYS (400 PCS FINISHED GEIEIDS) PER CARTDN BDX NDTE : CARDBDARDS ARE PLACED BETWEEN LAYERS [IF PACKING TRAY INSIDE CARTDN EDX (INCLUDE THE UPPERMDST AND LEIVERMEIST TRAY) RoHS mamas/Ex: ORIGINATED BY DATE TITLE PART NO, / DRAWING No‘ STANDARD DIM, [ ] METRIC DIM, AS REFERENCE BILL 03—15—07 Qignbi‘t MagJock® 08261X1TM17F mm In mm mm : mm [mm] REV, : A bel DRAWN BY DATE 0 8 2 EEVIEII'T) M1 F FILE NAME 'xxx SCALE : N/A SIZE : A4 mug. , E — — — _ . n QIN 03 15 07 08261X1TM1 FADWG tm 10.004 @6— m3: 5 W ocooz(2)oazso§ This dncument Ts electronicaHy generated. this is a commlled capy 11 used InternulTy