LVR Series Datasheet by Vishay Dale

VISHAY. ® RoHS* mmeau FREE www.vishay.com/doc?30283 m Liam!) www.vishay.com/doc?99912 3:) Mode‘: ww2ares|stors©wshay.com www.v\shay.com/doc?91000
LVR
www.vishay.com Vishay Dale
End of Life May-2021
Revision: 11-Jan-2021 1Document Number: 30206
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Precision Power, Low Value,
Commercial, Axial Lead
LINKS TO ADDITIONAL RESOURCES
FEATURES
Ideal for all types of current sensing
applications including switching and linear
power supplies, instruments and power
amplifiers
Excellent load life stability
Low temperature coefficient
Low inductance
MIL-PRF-49465 qualified, type RLV resistors
can be found at: www.vishay.com/doc?30283
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
Notes
(1) Resistance is measured 3/8" [9.52 mm] from the body of the resistor, or at 1.183" [30.05 mm], 1.315" [33.40 mm], 1.675" [42.545 mm] or
2.575" [65.405 mm] spacing for the LVR01, LVR03, LVR05 and LVR10 respectively
(2) LVR01: standard resistance values are 0.01 Ω, 0.015 Ω, 0.02 Ω, 0.025 Ω, 0.03 Ω, 0.033 Ω, 0.04 Ω, 0.05 Ω, 0.051 Ω, 0.06 Ω, 0.068 Ω,
0.07 Ω, 0.08 Ω, 0.09 Ω and 0.1 Ω with 1 % tolerance. Other resistance values may be available upon request
(3) LVR-10: contact factory for resistance values beyond the 0.25 Ω
3
3
3
D
D
D
3
D
3D Models
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING
P25 °C W
RESISTANCE
RANGE (1)
Ω
TOLERANCE
± % TECHNOLOGY
WEIGHT
(typical)
g
LVR01 LVR-1 1 0.01 to 0.1 (2) 1, 3, 5, 10 Metal strip 0.5
LVR03 LVR-3 3 0.005 to 0.2 1, 3, 5, 10 Metal strip 2
LVR05 LVR-5 5 0.005 to 0.3 1, 3, 5, 10 Metal strip 5
LVR10 LVR-10 10 0.01 to 0.25 (3) 1, 3, 5, 10 Coil spacewound 11
TECHNICAL SPECIFICATIONS
PARAMETER UNIT LVR01 LVR03 LVR05 LVR10
Operating Temperature Range °C -65 to +175 -65 to +275
Dielectric Withstanding Voltage VAC 1000 1000 1000 1000
Insulation Resistance Ω10 000 MΩ minimum dry
Short Time Overload - 5 x rated power for 5 s 10 x rated power for 5 s
Terminal Strength
(minimum) lb5 101010
Maximum Working Voltage V (P x R)1/2
— VISHAY. V www.mshay net “—I | I I . I \ www.vl5hay.com/doc?21028 I ‘ | I | 25 WWZaresIsmrs@\/Ishay.com www.vIshay,com/doc?91000
LVR
www.vishay.com Vishay Dale
End of Life May-2021
Revision: 11-Jan-2021 2Document Number: 30206
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches [millimeters]
Note
(1) On some standard reel pack methods, the leads may be trimmed to a shorter length than shown
MATERIAL SPECIFICATIONS
Element: self-supporting nickel-chrome alloy (LVR10 also
utilizes manganin)
Encapsulation: high temperature mold compound
Terminals: tinned copper
Part Marking: Dale, model, wattage, value, tolerance, date
code
Packaging: Reference “Wirewound Through Hole Resistor
Packaging” (www.vishay.com/doc?21028)
DERATING
GLOBAL PART NUMBER INFORMATION
Global Part Numbering Example: LVR055L000FS73 (visit www.vishay.net Vishay Dale parts numbering manual for all options)
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
LVR01
LVR03
LVR05
LVR10
R = decimal
L = mΩ
(values < 0.010 Ω)
R1500 = 0.15 Ω
7L000 = 0.007Ω
D = ± 0.5 %
F = ± 1.0 %
G = ± 2.0 %
H = ± 3.0 %
J = ± 5.0 %
K = ± 10.0 %
E12 = lead (Pb)-free bulk
E03 = lead (Pb)-free lacer pack (LVR10)
E70 = lead (Pb)-free, tape / reel 1000 pieces (LVR01, 03)
E73 = lead (Pb)-free, tape / reel 500 pieces
(dash number)
(up to 3 digits)
From 1 to 999
as applicable
B12 = tin / lead bulk
L03 = tin / lead lacer pack (LVR10)
S70 = tin / lead, tape / reel 1000 pieces (LVR01, 03)
S73 = tin / lead, tape/reel 500 pieces
1.50 [38.10] (1)
minimum
A
C
B
MODEL
DIMENSIONS in inches [millimeters]
A
± 0.010 [0.254]
B
± 0.010 [0.254]
C
± 0.002 [0.051]
LVR01 0.427 [10.85] 0.115 [2.92] 0.020 [0.508]
LVR03 0.560 [14.22] 0.205 [5.21] 0.032 [0.813]
LVR05 0.925 [23.50] 0.330 [8.38] 0.040 [1.02]
LVR10 1.828 [46.43] 0.392 [9.96] 0.040 [1.02]
- 65 - 25 25 75 125 175 225 275
AMBIENT TEMPERATURE IN °C
120
100
80
60
40
20
0
% N I R E W O P D
E
T A R
LVR01
LVR03
LVR05
LVR10
TEMPERATURE COEFFICIENT (ppm/°C)
LVR01 LVR03 LVR05 LVR10
± 1000 for 0.01 Ω to 0.0249 Ω
± 400 for 0.025 Ω to 0.0499 Ω
± 300 for 0.05 Ω to 0.0749 Ω
± 250 for 0.075 Ω to 0.099 Ω
± 150 for 0.1 Ω to 0.1 Ω
± 850 for 0.005 Ω to 0.0099 Ω
± 350 for 0.01 Ω to 0.0249 Ω
± 200 for 0.025 Ω to 0.0499 Ω
± 125 for 0.05 Ω to 0.0749 Ω
± 75 for 0.075 Ω to 0.099 Ω
± 50 for 0.1 Ω to 0.2 Ω
± 650 for 0.005 Ω to 0.0099 Ω
± 250 for 0.01 Ω to 0.0249 Ω
± 150 for 0.025 Ω to 0.0499 Ω
± 100 for 0.05 Ω to 0.0749 Ω
± 75 for 0.075 Ω to 0.099 Ω
± 50 for 0.1 Ω to 0.3 Ω
± 300 for 0.01 Ω to 0.0249 Ω
± 150 for 0.025 Ω to 0.0499 Ω
± 125 for 0.05 Ω to 0.0749 Ω
± 100 for 0.075 Ω to 0.099 Ω
± 50 for 0.1 Ω to 0.25 Ω
VR055L000FS7 3L
VISHAY. ww2areswstors@wshay.com www.v\shay,com/doc?91000
LVR
www.vishay.com Vishay Dale
End of Life May-2021
Revision: 11-Jan-2021 3Document Number: 30206
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS
Thermal Shock -65 °C to +125 °C, 5 cycles, 15 min at each extreme ± (0.2 % + 0.0005 Ω) ΔR
Short Time Overload 5 x rated power (LVR01, 03, 05), 10 x rated power (LVR10) for 5 s ± (0.5 % + 0.0005 Ω) ΔR
Low Temperature Storage -65 °C for 24 h ± (0.2 % + 0.0005 Ω) ΔR
High Temperature Exposure 250 h at +275 °C (+175 °C for LVR01) ± (2.0 % + 0.0005 Ω) ΔR
Dielectric Withstanding Voltage 1000 VRMS, 1 min ± (0.1 % + 0.0005 Ω) ΔR
Insulation Resistance MIL-STD-202 Method 302, 100 V 1000 MΩ minimum
Moisture Resistance MIL-STD-202 Method 106, 7b not applicable ± (0.2 % + 0.0005 Ω) ΔR
Shock, Specified Pulse MIL-STD-202 Method 213, 100 g's for 6 ms, 10 shocks ± (0.1 % + 0.0005 Ω) ΔR
Vibration, High Frequency Frequency varied 10 Hz to 2000 Hz, 20 g peak, 2 directions 6 h each ± (0.1 % + 0.0005 Ω) ΔR
Load Life 2000 h at rated power, +25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (2.0 % + 0.0005 Ω) ΔR
Bias Humidity +85 °C, 85 % RH, 10 % bias, 1000 h ± (1.0 % + 0.0005 Ω) ΔR
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED