Single-Pole Two-Throw Switches Datasheet by Narda-MITEQ

View All Related Products | Download PDF Datasheet
@MITEQ /
SINGLE-POLE TWO-THROW SWITCHES
FEATURES
Multioctave bands 0.2 to 18 GHz
Current or TTL control
Low insertion loss
High isolation
Drop-in models available
Frequency
Insertion Rise/Fall On/Off On/Off DC Power
Range Model Loss Isolation VSWR Time Time Time Positive Negative
(GHz) Number (dB, Max.) (dB, Min.) (Max.) Type (ns, Typ.) (ns, Typ.) (ns, Max.) (mA, Max.) (mA, Min.)
STANDARD, MULTIOCTAVE BAND MODELS
SW2-002020RN1NF 1.5 70 1.6:1 Reflective 10/10 20 35 60 60
0.2–2 SW2-002020AN1NF 2 75 1.6:1 Absorptive 10/10 20 35 60 60
0.5–2 SW2-005020RN1NF 1.3 80 1.6:1 Reflective 10/10 20 35 60 60
SW2-005020AN1NF 1.8 75 1.6:1 Absorptive 10/10 20 35 60 60
2–8 SW2-020080RN1NF 1.8 80 1.7:1 Reflective 10/10 20 35 60 60
SW2-020080AN1NF 2 70 1.7:1 Absorptive 10/10 20 35 60 60
4–12 SW2-040120RN1NF 2.2 80 1.7:1 Reflective 10/10 20 35 60 60
SW2-040120AN1NF 2.2 65 1.7:1 Absorptive 10/10 20 35 60 60
2–18 SW2-020180RN1NF 2.8 80 2:1 Reflective 10/10 20 35 60 60
SW2-020180AN1NF 3 60 2:1 Absorptive 10/10 20 35 60 60
1–18 SW2-010180RN1NF 3 70 2:1 Reflective 10/10 20 35 60 60
SW2-010180AN1NF 3.2 60 2:1 Absorptive 10/10 20 35 60 60
0.1–10 SW2-001100AN1NF 3.5 60 2:1 Absorptive 20/20 35 40 60 60
0.3–5 SW2-003050AN1NF 2.5 60 2.2:1 Absorptive 20/20 30 35 60 60
0.8–4 SW2-008040RN1NF 1.5 70 1.7:1 Reflective 100/100 200 300 60 60
1.2–2 SW2-012020RN3NF 0.8 90 1.2:1 Reflective 20/50 70 100 250 150
3.1–4.3 SW2-031043AI3NF 1.5 90 1.8:1 Absorptive 20/50 70 100 150 150
Electrical performance of multioctave models can be optimized over narrower bandwidths, or for a particular parameter. Electrical options include: Lower
insertion loss, lower VSWR, higher isolation, high power and flat amplitude response. Mechanical/Control options include: Custom packaging, single
supply operation, fast on/off time and BCD decoder. Consult MITEQ for options.
OPTIMIZED PERFORMANCE MODELS
100 Davids Drive, Hauppauge, NY 11788 • TEL: (631) 436-7400 • FAX: (631) 436-7430 • www.miteq.com
@vu-raq. /
SINGLE-POLE TWO-THROW SWITCHES (CONT.)
0.40 [10.16]
"SMA" FEMALE
CONNECTOR,
TYP. (3) PLACES
0.10 [2.54] TYP.
0.18 [4.57] TYP. 0.80 [20.32] 0.60 [15.24]
0.36 [9.14] MAX.
0.38 [9.65]
TYP.
0.40 [10.16]
0.104 [2.64] DIA. THRU,
4 HOLES TYP.
0.11 [2.79]
TYP.
J1
J0
J2
E1
-12V
+5V
E2
0.11 [2.79]
TYP. 0.18 [4.57]
0.18 [4.57]
0.50
[12.70]
0.10 [2.54]
0.80 [20.32]
1.00 [25.40]
GND. PIN
0.40 [10.16]
SP2T OUTLINE DRAWING
GENERAL NOTES:
1. Dimensions shown in brackets [ ] are in millimeters.
2. Unless specified, all connectors are type SMA female
field replaceable. SMA male also available, see
ordering options.
3. Tolerance as follows:
.xx = ±0.01 [.xx = ±0.25]
.xxx = ±0.005 [.xxx = ±0.13]
TTL CONTROL LOGIC
Non-inverting Logic 0 (low) (0 to 0.8 V) Insertion loss
Logic 1 (high) (2.4 to 4.7 V) Isolation
Inverting Logic 0 (low) (0 to 0.8 V) Isolation
Logic 1 (high) (2.4 to 4.7 V) Insertion loss
Non-inverting
SP2T Control Input
E1 E2 Signal Path
Low High J0 – J1
High Low J0 – J2
Inverting
Control Input
E1 E2 Signal Path
High Low J0 – J1
Low High J0 – J2
100 Davids Drive, Hauppauge, NY 11788 • TEL: (631) 436-7400 • FAX: (631) 436-7430 • www.miteq.com
@vu-raq.
SP2T SWITCH ORDERING INFORMATION
To order a switch, please include the model number derived from the following table. If requesting a quotation for a switch not
listed in this catalog, please consult MITEQ. Include any additional specifications that are not listed.
SW 2 - 020 180 A N 1 N F
SWITCH
Number of throw(s)
Frequency (100’s of MHz)
Lower frequency
Upper frequency
Type
Absorptive............................................................................A
Reflective .............................................................................R
Logic
Non-inverting........................................................................N
Inverting ...............................................................................I
No driver ..............................................................................X(See Note 1)
Power Supply
+5 V, -12 V...........................................................................1
+5 V, -5 V.............................................................................2(See Note 2)
+5 V, -15 V...........................................................................3
+12 V, -12 V.........................................................................4
+15 V, -15 V.........................................................................5
No driver ..............................................................................X
Hermeticity
Non-hermetic ....................................................................... N
Hermetic............................................................................... H
Connectors
SMA-Female........................................................................ F
SMA-Male ............................................................................ M
Note 1: For “no driver” option, unit is current controlled through logic control pin, -20 mA for low loss condition and +20 mA for
isolation state. Switching speeds are not measured on driverless units.
Note 2: This option has 0.2 dB higher insertion loss, on/off time is 50 ns maximum and rise/fall time is 30 ns typical.
AVAILABLE OPTIONS
Add suffix AM ............ Amplitude matching port-to-port
Add suffix PM ............ Phase matching port-to-port
Add suffix VL1............ Common port video filter
Add suffix VL2............ Output port(s) video filter
Add suffix VL3............ Both common port and output port(s) video filter
Add suffix HP.............. Higher power (alternate package configurations)
Example:
The above illustrated part number SW2-020180AN1NF is for the following: Switch SP2T
2 to 18 GHz
Absorptive
Non-inverting
+5 V, -12 V
Non-hermetic
SMA-F connectors
Consult MITEQ for additional options.
When additional options are ordered, MITEQ will add a 4 digit number (-SXXXX) suffix to the part number.
100 Davids Drive, Hauppauge, NY 11788 • TEL: (631) 436-7400 • FAX: (631) 436-7430 • www.miteq.com

Products related to this Datasheet

ABSORBTIVE SWITCH
Available Quantity: 0
Unit Price: 0
ABSORBTIVE SWITCH
Available Quantity: 0
Unit Price: 0
ABSORBTIVE SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SP2T ABSORPTIVE SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
DIGITAL SINGLE POLE TWO THROW SW
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0
SWITCH
Available Quantity: 0
Unit Price: 0