3MTM Mini—Clamp Socket
Designed for Wiring Supplied from Japan and Asia, 2 mm, IDC, Wiremount, Panel Mount
$9.5
373 Series
- Desrgned to accommodate lyprcal wiring specmcanuns per
Japanese and A an snpplrers
- Lalcnes avlulllble l‘ar Panel Mount applrcanuns
- Nu specral wile preparation
- Integrated cable relenllun
- Desrgn accepts multiple wire srze drarnelers
- Easy, quick, and reliable ch lennrnanun using a standard pliels
- Delms free wile ten'nlnutlon
- Accepts plug latches for u relrable Interconnection in demanding
applications
- High numberal .nanng cycles
- Compact desrgn helps save board and panel space
- llelps reduce maintenance work by pnwnlrng higher
cunnecnun rellublllty
- See Regulatory lnlunnanun Appendix (RIA) for chenilcul
cmnplrance rnl‘onnauon
Date Modliled September 15
an
Electronics Materials Solutions Division
Interconnect Solutions
niip:l/www.3Mconneciors.com
3M and Scotchlok are a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3
Electronics Materials Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M and Scotchlok are a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini-Clamp Socket
Designed for Wiring Supplied from Japan and Asia, 2 mm, IDC, Wiremount, Panel Mount 373 Series
Designed to accommodate typical wiring specifications per•
Japanese and Asian suppliers
Latches available for Panel Mount applications•
No special wire preparation•
Integrated cable retention•
Design accepts multiple wire size diameters•
Easy, quick, and reliable IDC termination using a standard pliers•
Debris free wire termination•
Accepts plug latches for a reliable interconnection in demanding•
applications
High number of mating cycles•
Compact design helps save board and panel space
•
•Helps reduce maintenance work by providing higher
connection reliability
See Regulatory Information Appendix (RIA) for chemical•
compliance information
Date Modified:
September
18
, 2018 TS-2094-D
Sheet 1 of 6
Physical
Insulation:
Material: Glass reinforced thermoplastic body and lower cover, transparent thermoplastic cover
Flammability: UL 94V-0
Color: Black body, cover—white and color (see Table 1)
Contact Material: Copper Alloy
Plating:
Underplating: 2.54 µm [100 µ”] minimum Nickel
Wiping Area: 0.2 µm [8 µ”] minimum Gold with Lubricant
IDC: Nickel
Accommodation: Annealed Copper, high-strength Copper or Copper Alloy. Bare, tinned, or tin
overcoated, 20 ~ 26 AWG [ 0.14 ~ 0.5 ] stranded
Wire Insulation: Flexible vinyl, semi-rigid vinyl, x-linked polyethylene, or ETFE (see Table 1)
Marking: 3M Logo, Position Indicator, Wire Gauge, Insulator Material
Electrical
Current Rating: 3.0 Amps
Voltage Rating: 32 Volts
Insulation Resistance: >1 x 106 Ω at 600 VDC
Withstanding Voltage: 1,000 VRMS at sea level
Environmental
Temperature Rating: 20°C to +85°C ambient (1.0 A max.)
-20°C to +75°C ambient (2.0 A max.)
-20°C to +60°C ambient (3.0 A max.)
(Note: UL rating is 65°C at 3.0A, 32V)
UL File No.: E68080