RF Microwave Absorber Kit Datasheet by Laird Technologies EMI

View All Related Products | Download PDF Datasheet
Lalrd , PERFORMANCE MATERIALS www.lairdtech.com
RF/Microwave Absorber Kit
Be sure to review our complete line of microwave absorbers for free space and cavity resonance applications.
CUSTOM CONFIGURATIONS ALSO AVAILABLE. CONTACT LAIRD PERFORMANCE MATERIALS FOR A QUOTE!
Capabilities: Through and kiss cut, water jet, custom samples, precision machining, mold-in-place technology, injection molding. Ask your
salesperson for details.
SS3 refers to acrylic-based pressure sensitive adhesive. SS6M refers to the modified pressure sensitive adhesive used with silicone absorbers.
Common thicknesses included. Consult with us for additional options.
www.lairdtech.com
Americas: +1 866.928.8181 Europe: +44. (0).8031.2460.0 Asia: +86.755.2714.1166
Laird Performance Materials Enables High-Performance Electronics
(over)
SAMPLE MATERIAL
FUNCTION
OPERATING
FREQUENCY
LAIRD PART
NUMBER
BENEFITS
COMMON
APPLICATIONS
Eccosorb®
MFS-124/SS6M
0.010” & 0.020”
Mode Absorber
Magnetic Elastomer
> 6 GHz
0.010” - 21124201
0.020” - 21164168
Ultra-thin, broadband, high
frequency, cavity resonance,
Fire Retardant per UL-94 VO
RF/microwave and
millimeter wave modules,
converters, transceivers
Eccosorb
GDS/SS6M
0.030”
Mode Absorber
Magnetic Elastomer
6-35 GHz
21226192
Thin, broadband, intermediate
frequency, cavity resonance
RF/microwave modules,
converters, transceivers,
PAs
Eccosorb
MCS/SS6M
0.040”
Mode Absorber
Magnetic Elastomer
800 MHz-18 GHz
21109145
Thin, broadband, low
frequency, cavity resonance,
Fire Retardant per UL-94 VO
RF/microwave modules,
converters, transceivers,
PAs
Eccosorb
MMI/SS6M
0.020”
mm Absorber dielectric
load elastomer
35-100 GHz
203540226
Thin, broadband,
high frequency, outdoor
environment, ceramic loading
mm wavelengths,
automotive, 5G network
and data
Eccosorb
JCS9/SS6M
0.020”
mm Absorber dielectric
load elastomer
35-100 GHz
85000167
Thin, broadband, high
frequency, flexible, low density,
carbon loading
mm wavelengths,
automotive, 5G network
and data
Coolzorb 700 LF
0.060”
Absorber, thermal
interface, elastomer
< 4 GHz
CZ700LF-060
Soft, high attenuation,
thermally conductive, flexible
for low frequency applications
IC coupling/heat sink
coupling, attenuating
memory chips
Coolzorb 600
0.040”
Absorber, thermal
interface, elastomer
> 4 GHz
A18002-040
Soft, high attenuation,
thermally conductive, flexible
for high frequency applications
Antenna reflection, cavity
reflection, surface
reflection
RFRET
0.375”
Absorber, dielectric
loading, foam
2-18 GHz
4000
Lightweight, flexible, optional
weather sealing, gradient
Antenna reflection, cavity
reflection, surface
reflection
FlexK LoK /SS6M
0.020”
Low dielectric,
elastomer
28017104
Thin, flexible, low loss, low
dielectric constant
Radome, PCB signal
integrity, component
isolation, coupling
Kzorb 1.7MAG
0.100”
Dielectric/absorber
system
29FB20080
Combination dielectric and
absorber for on board
applications
Useful around chip and on
PCB
RF/Microwave Absorber Kit
Microwave absorber and dielectric solutions for 100 MHz to 100 GHz; and beyond….
Any information furnished by Laird Technologies, Inc. and its agents are believed to be accurate and reliable. All specifications are subject to change
without notice. Responsibility for the use and application of Laird Technologies materials rests with the end user. Laird Technologies makes no
warranties as to the fitness, merchantability, suitability or non- infringement of any Laird Technologies materials or products for any specific
or general uses. Laird Technologies shall not be liable for incidental or consequential damages of any kind. All Laird Technologies products
are sold pursuant to the Laird Technologies’ Terms and Conditions of sale in effect from time to time, a copy of which will b e furnished upon
request. © Copyright 2018 Laird Technologies, Inc. All Rights Reserved. Laird, Laird Technologies, the Laird Technologies Logo, and other
marks are trademarks or registered trademarks of Laird Technologies, Inc. or an affiliate company thereof. Other product or s ervice names
may be the property of third parties. Nothing herein provides a license under any Laird Technologies or any third-party intellectual property rights.
www.lairdtech.com
Americas: +1 866.928.8181 Europe: +44. (0).8031.2460.0 Asia: +86.755.2714.1166
Laird Performance Materials Enables High-Performance Electronics

Products related to this Datasheet

RF ABSORB SHEET 12.008"X12.008"
Available Quantity: 250
Unit Price: 138.66
ABSORBER SAMPLE KIT 10 PIECES
Available Quantity: 19
Unit Price: 48.05
RF ABSORB SHEET 12.008"X12.008"
Available Quantity: 0
Unit Price: 122.27
RF EMI ABSORBING SHEET 12"X12"
Available Quantity: 0
Unit Price: 90.96
RF EMI ABSORBING SHEET 12"X12"
Available Quantity: 0
Unit Price: 122.04333
RF EMI ABSORBING SHEET 12"X12"
Available Quantity: 0
Unit Price: 0