356P, L Model Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
RoHS El (MN. m “We” Standard Frequencles Type Pull Range Stablllty Range Voltage 356 P XXX 0! XXXX B 3 | 3 T Code Output Code APR Code Temp Range Code Pazklng P LVVECL B iSDppm C VZU'CIO V7D'C T lkpts keel L LVDS l AD Clo 135 C Code Frequenty Cuda Stabllt Code 5 ZSEEm Z 12 5Vd( 4 3 13 3th 3 Refer to document 0167145470, Frequency CodeTables Erdlgltsfurfiequencles
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0345-0 Rev. A Page 1 of 10
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
Features
Ceramic Surface Mount Package
Low Phase Jitter Performance, 500fs Typical
Advanced PLL Design w/ Low Fundamental Crystal
Frequency Range 10MHz – 800MHz *
+2.5V or +3.3V Operation
Output Enable Standard
Tape and Reel Packaging, EIA-418
Applications
Broadcast Video
Storage Area Networking
Broadband Access
Phase-Locked Loop
Networking Equipment
Ethernet/GbE/SyncE
Fiber Channel
Test and Measurement
Description
CTS Model 356P/L is a low cost, high performance PLL voltage controlled oscillator supporting differential LVPECL
or LVDS outputs. Employing the latest IC technology, M356P/L has excellent stability and low phase jitter
performance.
Ordering Information
Model
356
Code Code Code Code
P B C T
LI
Code Code Code
5 2
43
3
Notes:
1]
2]
Contact your local CTS Representative or CTS Customer Service for availability.
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
±30ppm
+3.3Vdc
Refer to document 016-1454-0, Frequency Code Tables.
Check factory availability when paired with "I" temperature code.
Not all performance combinations and frequencies may be available.
Packing
LVPECL
±50ppm
-20°C to +70°C
1k pcs./reel
Output
APR
Temp. Range
Temperature
Range
Supply
Voltage
Packaging
P
XXX or XXXX
B
3
I
3
T
Output
Type
Frequency Code
[MHz]
Absolute
Pull Range
Frequency
Stability
LVDS
±50ppm
3-digits for frequencies <100MHz, 4-digits for frequencies 100MHz or greater.
-40°C to +85°C
Frequency
Stability
Voltage
±25ppm
2
+2.5Vdc
Part Dimensions:
7.0 × 5.0 × 1.85mm • 174.2mg
Standard Frequencies
- 25.00MHz - 122.88MHz - 200.00MHz
- 50.00MHz - 125.00MHz - 250.00MHz
- 74.25MHz - 148.50MHz - 300.00MHz
- 77.76MHz - 155.52MHz - 312.50MHz
- 100.00MHz - 156.25MHz
* See Page 10 for additional developed frequencies.
Check with factory for availability of frequencies not listed.
[um 1! [me 21 www.ctscorp.com mm m mange M mum mm mm wH mm W! mu) m mu 62017 :r5‘ (uwu shun Muvvvvanuvv,'Lvud new .3ku my uélumev éLeu' L Aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 2 of 10
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
--0.5 -4.0 V
V
CC
= +2.5V -0.5 -3.0
V
CC
= +3.3V -0.5 -3.8
2.375 2.5 2.625
3.135 3.3 3.465
Supply Current
LVPECL -54 88
LVDS -45 65
-20
+70
-40
+85
Storage Temperature
T
STG
--55 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Absolute Pull Range
[Note 2]
APR -
50 - - ±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-3 - 3 ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
Output Load
R
L
Terminated to V
CC
- 2.0V -50 -Ohms
V
OH
V
CC
- 1.03 - V
CC
- 0.60
V
OL
V
CC
- 1.85 - V
CC
- 1.60
Output Duty Cycle SYM @ V
CC
- 1.3V 45 -55 %
Rise and Fall Time T
R
, T
F
@ 20%/80% Levels, R
L
= 50 Ohms -0.25 0.70 ns
Output Type - - -
Output Load
R
L
Between Outputs -100 -Ohms
V
OH
-1.43 1.60
V
OL
0.90 1.10 -
Output Duty Cycle SYM @ 1.25V 45 -55 %
Differential Output Voltage V
OD
R
L
= 100 Ohms 175 330 454 mV
Offset Voltage V
OS
LVDS Load 1.20 1.25 1.30 V
Rise and Fall Time T
R
, T
F
@ 20%/80% Levels, R
L
= 100 Ohms -0.4 0.7 ns
LVPECL
Output Voltage Levels
PECL Load
V
10 - 800
25, 30 or 50
2.] Minimum guaranteed frequency shift from f
O
over variations in temperature, aging, power supply and load.
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
Operating Temperature
T
A
-
+25
°C
I
CC
Maximum Load
Maximum Current Value @ +3.3V
Supply Voltage
V
CC
±5%
V
mA
Output Voltage Levels
LVDS Load
V
Maximum Control Voltage
V
C
V
LVDS
CS PARAMETER SYMBOL CONDITIONS MIN TVP MAX UNIT VK VK Linearity L BestStraI mLmeFIt :15 % PuH Sensvatv, @ +1.55v, +25”: Zw Modulation Roll-off , @ 73113 10 , kHz n 2 Pin 4 8. Pin 5 LogIc ' Output LogIc ' HIgh Imp 4017 :rs‘ CJIUL am" IIILIIIIaIIuII,'LIudII.Il:I WM |L mm» A; mm n, ma “My www.ctscorp.com ,III mm W em .mu) Iuv me :LELI‘L aw .mu) 41 Ian
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 3 of 10
Electrical Specifications
Enable Truth Table
Pin 2
Pin 4 & Pin 5
Logic1
Output
Open
Output
Logic0
High Imp.
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Start Up Time T
S
Application of V
CC
- 3 5 ms
Enable Function [Tri-State]
Enable Input Voltage
V
IH
Pin 1 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 1 Logic '0', Output Disabled - - 0.3V
CC
V
Disable Current I
IL
Pin 1 Logic '0', Output Disabled -16 22 mA
Enable Time T
PLZ
Pin 1 Logic '1', Output Enabled - - 200 ns
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -500 <1000 fs
Period Jitter, RMS pjrms - - 2.5 -ps
Period Jitter, pk-pk pjpk-pk - - 25 -ps
Control Voltage
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
V
CC
= 2.5V 0.2 1.25 2.3
V
CC
= 3.3V 0.3 1.65 3.0
V
C
= 0.2V
V
C
= 2.3V
V
C
= 0.3V
V
C
= 3.0V
Linearity LBest Straight Line Fit - - ±15 %
Gain Transfer Pull Sensitivity; @ +1.25V, +25°C
Pull Sensitivity; @ +1.65V, +25°C
Input Impedance
Z
Vc
- 1 - - MOhms
Modulation Roll-off -@ -3dB 10 - - kHz
Transfer Function - - -
K
V
-
80
260
ppm/V
Frequency Deviation
Δf/f
O
-60 to -180
ppm
-60 to -180
ppm
Control Voltage
V
C
V
Positive
60 to 180
60 to 180
CS VeerLW nmuF +( \- x./ 5 5 4 + :_\ nmuF ma —— m \VM/\ ,7 NT 1 2 3 , 49m“ (L ._ wrmEm — 4 moo m DUWCIQE=VTXIWI°M www.ctscorp.c0m 4017 :rs~ CJVUL anun \Hvavmhun,’uudu.h:\ mm m mm» A; mm m Wm mg“) ,m mm W ,M .ww) m Lmym :LEU‘L aw .mu) 41 ten
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 4 of 10
Electrical Specifications
Test Circuit
LVPECL
LVDS
Output Waveform
LVPECL or LVDS
>Ph§e NUEE 1:. mafia! n27 4a EIDdBE/Hz E3727 4 955 1 an a 7 "DE“ 10 a2 a. 772 mac a m a a. 545 SEC a , 7 N R N 5“” 10 w o. 102 as: a 10 k z s. m as: a ream A s m 7 949 mac a s a; 7 an an a Jam St a a Em: 7 . o a raaaa p u 7 a Sta ( 1 o a 73mm it 1 a a 7 a: a: WE“ 7 m 3 < hz/="" 5,;="" n="" 2="" o="" 0="" ne="" a="" m="" a="" "m”="" y5}="" w="" n="" a="" nd="" mark="" r="" v51="" a="" n="" e="" 773="" mark="" r="" n="" a="" "1””="" nd="" 5!="" 7="" a="" ma="" 3="" mdeg="" mu="" m="" r="" a="" m="" p="" :="" s="" .="" 1="" a:="" 43mm="" w="" ma="" jedei="" jana="" 47am="" jmu="" damn="" jana="" www.ctscorp.c0m="" @2017="" cm="" cowmanon="" \mmmanofl/pvoductls)="" sameu="" m="" mange="" na="" wznznty="" mat="" pmdums)="" wm="" meet="" we="" stated="" spemmzlmns="" 4m="" customs!="" 5pm.:="" appllczlmns="" av="" (est="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 5 of 10
Electrical Specifications
Performance Data
Phase Noise [typical]
19.44MHz, LVDS, VCC = +3.3V, VC = +1.65V, TA = +25°C
Phase Noise Tabulated
19.44MHz, LVDS, VCC = +3.3V, VC = +1.65V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT
LVDS @ 19.44MHz
Phase Noise Single Side Band
@ 10Hz -69.4772
@ 100Hz -106.4545
@ 1kHz -129.7966
@ 10kHz -140.9102
@ 100kHz -145.9181
@ 1MHz -153.5518
@ 5MHz -167.1949
@ 5MHz -167.1949
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 5MHz 473.5920 fs
-
dBc/Hz
mass Nuse 1n DDdB/ ner an EIEIflEC/Hz gum. mr geassvm at Ham 1 76 . a a z 1 E 75 .7 a a z , 1 711 '7 a 2 mm 1 ,1; ,s a a z 1 o 42 .3 a a z rfium 1 ,15 .o a a z 2 715 .3 5 a 2 rsnm : n MN} W (an a one H1 mm , am a u n am a u raum a u as 1 Dana a 14 mm A ‘ 5 . na ys 5 a ><. as="" u="" a="" 1="" ana‘y:="" :="" a="" v.="" as="" u="" a="" mm.="" mm="" n="" 1="" 1="" 1="" u="" h="" ms="" n="" 1="" am="" a="" r="" _="" o="" as="" m="" g="" "1””="" 12mm="" 1="" 21="" 23k="" 42mm="" 43mm="" n="" 7="" 5="" 44m="" 45m="" jedd="" 717nm="" jam="" "9“”="" 1am="" 1am="" www.ctscorp.c0m="" @2017="" cm="" covpmanon="" \mmmanon/pvoductls)="" subjell="" m="" mange="" no="" wznznty="" that="" pmumqs)="" wm="" meet="" we="" stated="" spemfimlmns="" «m="" customs!="" 1pm.:="" appllczlmns="" m="" (est="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 6 of 10
Electrical Specifications
Performance Data
Phase Noise [typical]
100MHz, LVPECL, VCC = +3.3V, VC = +1.65V, TA = +25°C
Phase Noise Tabulated
100MHz, LVPECL, VCC = +3.3V, VC = +1.65V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT
LVPECL @ 100MHz
Phase Noise Single Side Band
@ 10Hz -60.0468
@ 100Hz -87.7044
@ 1kHz -114.7894
@ 10kHz -125.5298
@ 100kHz -129.3706
@ 1MHz -140.0562
@ 10MHz -155.0085
@ 20MHz -155.3269
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 580.0190 fs
-
dBc/Hz
ppm: N052 m unca/ ago an EEIdBE/Hl anm‘ (array sssmaam n dam - 1 ,5 .7 as d5 2 1 E ,5 .2 65 SE 2 , 1 711 .2 90 a 2 mm 1 712.660dE z 1 o 712 .2 on as 1 sum 1 715 .v 79 d5 2 2 71s .zm d5 2 mm a HZ c n a 005 HZ JEIEEI v. z r 0000 o dBC/H s a am a dB(/H mm H a u as H2 5 a 0mm 0 as WED M155 ex:BadMare Ann: EY.BadMare 2 u m 1 3 d5 9 n "m” xsnw 3295 mm 4.3a 6f dag , am: 1 c A; a a: ”D” 1 1.11 as m \ 712nm ,mu " ,14uu 71qu 71mm ,nuu 4mm 490B 1% 1 www.ctscorp.c0m @2012 cm Covpmanon \Mmmatmn/pmducttsl subjeu m mange No wznznty that pmdmtts) Wm meet we stated spemfimlmns «m customs! Spemllc applmzlmns m (est
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 7 of 10
Electrical Specifications
Performance Data
Phase Noise [typical]
155.52MHz, LVPECL, VCC = +3.3V, VC = +1.65V, TA = +25°C
Phase Noise Tabulated
155.52MHz, LVPECL, VCC = +3.3V, VC = +1.65V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT
LVPECL @ 155.52MHz
Phase Noise Single Side Band
@ 10Hz -54.7395
@ 100Hz -84.2366
@ 1kHz -111.2290
@ 10kHz -123.6860
@ 100kHz -128.8000
@ 1MHz -136.0835
@ 10MHz -156.0579
@ 20MHz -157.3111
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 443.0400 fs
-
dBc/Hz
l. ” — Manufacturing Site Code CTS**YYWW ‘ SSGOST mm 0 XXXX m m 1. JEDEC terminanon code (e4) Bamerrmatmg 13 Pin Symbol Function 1 \/C vmtage Contrm 3 GND Clrcwt & Package Ground 4 Output RF Output 5 Output Comphmentary RF Output 6 \/CC Suppw Voltage MONTH YEAR 2001 2005 2009 2013 2017 A a c 0 E r G H 1 K t M 2002 2006 2010 2014 2013 N P 0 R s T u v w x v z 2003 2007 2011 2015 2019 a u t a e f g h 1 k w m 2004 2003 2012 2015 2020 n p q r 5 t u v w x y z www.ctscorp.com «:2011 :TS‘ Cuwu am" 11101110000000”. 110mm theme M M”, m 'm man 1wa mu m; :DEU‘.1'VJH) \uvudumev :tw-t aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 8 of 10
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
VC
Voltage Control
2 EOH Enable [tri-state]
3
GND
Circuit & Package Ground
4
Output
RF Output
5
Output
Complimentary RF Output
6
VCC
Supply Voltage
Table I - Date Code
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
NOV
DEC
YEAR
MAY
JUN
JUL
AUG
SEP
OCT
MONTH
JAN
FEB
MAR
APR
1. ** Manufacturing Site Code.
2. YYWWDate Code; YY = year, WW = week.
3. O Output Type; P = LVPECL, L = LVDS.
4. ST Frequency Stability/Temperature Code.
[Refer to Ordering Information]
5. V Voltage Code; 3 = 3.3V, 2 = 2.5V.
6. xxxx Frequency Code.
3-digits, frequencies below 100MHz
4-digits, frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CTS**YYWW
356OSTV
xxxx
4—} 4.00 «7 $1.57 7 am ‘7 1.75 4—} 1.90 ( Q) (a (9 «J :9 <1) (5="" 0%,,="" ‘="" 7="" 7="" (i=""><\‘ 7.5::="" _="" f="" ‘/="" 16.00="" 7.40="" (i="" 7="" 9r="" 7="" a}="" 7="" $~="" fr="" 7="" 7="" ¥="" \="" 1="" _="" ‘="" j="" ‘="" v="" 4’="" 5w=""><7 mum="" wm="" notes="" 1.="" name="" quarmtv="" ‘5="" 1k="" pieces="" per="" 180mm="" ree‘.="" www.ctscorp.com="" mm="" m="" mange="" m="" wavva="" m="" um="" um="" 62017="" :r5‘="" cuwu="" am="" mmmnun/uuun="" wh="" mm="" m="" um="" 311221="" :mm="" m="" uélumev="" mm-="" l="" aw="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 9 of 10
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS CODE CODE CODE CODE CODE CODE CODE www.ctscorp.com _ L017 :rs‘ (we am" xnuuuanuu,'uuun.u:‘ mm m mange M mm m Wm mu.“ ,m mm W - u) m mu em .wum my LJ:l'.HHEV 4w r, Aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356P/L
Advanced PLL LVPECL or LVDS VCXO
DOC# 008-0345-0 Rev. A Page 10 of 10
Addendum
Additional Developed Frequencies MHz
Frequency Codes for Cover Page Table MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
27.000000 270 74.175800 74A 144.500000 1445 322.265625 322A
38.840000 38D 76.800000 768 148.351648 148B 349.400000 3494
38.880000 388 86.700000 867 150.000000 1500 400.000000 4000
43.350000 433 87.351542 873 153.600000 1536 448.000000 4480
45.000000 450 92.160000 921 156.253906 156A 622.080000 6220
54.000000 540 106.250000 1062 160.000000 1600
62.500000 625 132.000000 1320 184.320000 1843
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
25.000000 250 122.880000 1228 200.000000 2000
50.000000 500 125.000000 1250 250.000000 2500
74.250000 742 148.500000 1485 300.000000 3000
77.760000 777 155.520000 1555 312.500000 3125
100.000000 1000 156.250000 1562

Products related to this Datasheet

XTAL OSC VCXO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 54.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 62.5000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 74.1758MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 74.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 86.7000MHZ LVPECL
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 155.5200MHZ LVDS
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 155.5200MHZ LVDS
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 155.5200MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 155.5200MHZ LVDS
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 155.5200MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.05286
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.01377
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.06389
XTAL OSC VCXO 156.253906MHZ LVDS
Available Quantity: 0
Unit Price: 2.03638
XTAL OSC VCXO 160.0000MHZ LVDS
Available Quantity: 0
Unit Price: 2.05286