356C Model Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
ROHS E Connect (mphiu Standard Frequencies Type Full Range Slablllry Range voltage 355 c xxx or xxxx 5 3 I 3 T Code 0 put Code Temp Range Code Pazking c HCMOS c ezu'cm noic T 1k pes /reei i an cm assic Code Frequenty Cnde Stability Code Voltage 5 ZSEErri z ,2 5w: 4 «30pm 3 ,3 3w: 3 150pprri Refer to document 0167145470, Freuuenty CodeTabies migrrsrerrreeeencres LJieU lL amine V\L.~r1ii1ily‘iie|LiuL.Al an :rs- (JUL Mimi ir i4iiiia|iuii,'piud4,li .~,rii iiieel we yaui pend-mi) Mi merrier :LeLi‘L aw A‘wii) 4i |e>|
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0345-1 Rev. A Page 1 of 7
Model 356C
Advanced PLL HCMOS VCXO
Features
Ceramic Surface Mount Package
Low Phase Jitter Performance, 600fs Typical
Advanced PLL Design w/ Low Fundamental Crystal
Frequency Range 10 250MHz *
+2.5V or +3.3V Operation
Output Enable Standard
Tape and Reel Packaging, EIA-418
Applications
Broadcast Video Systems
Storage Area Networking
Broadband Access
Phase-Locked Loop
Networking Equipment
Ethernet/GbE/SyncE
Fiber Channel
Test and Measurement
Description
CTS Model 356C is a low cost, high performance PLL voltage controlled oscillator supporting HCMOS output.
Employing the latest IC technology, M356C has excellent stability and low phase jitter performance.
Ordering Information
Model
356
Code Code Code Code
C B C T
I
Code Code Code
5 2
4 3
3
Notes:
1]
2]
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
1k pcs./reel
-40°C to +85°C
Frequency
Stability
Voltage
HCMOS
±50ppm
-20°C to +70°C
Product Frequency Code
1
±25ppm
2
+2.5Vdc
3
T
Output
APR
Temp. Range
Packing
C
XXX or XXXX
B
3
I
Absolute
Pull Range
Frequency
Stability
Temperature
Range
Supply
Voltage
Packaging
Output
Type
Frequency Code
[MHz]
±30ppm
+3.3Vdc
±50ppm
Part Dimensions:
7.0 × 5.0 × 1.85mm • 174.2mg
Standard Frequencies
- 25.00MHz - 100.00MHz - 155.52MHz
- 50.00MHz - 122.88MHz - 156.25MHz
- 74.25MHz - 125.00MHz - 200.00MHz
- 77.76MHz - 148.50MHz - 250.00MHz
* See Page 7 for additional developed frequencies.
Check with factory for availability of frequencies not listed.
[um 11 [um 21 www.ctscorp.com 4017 :rs‘ cm am" h \uvmahun,’uud¢.l\£\ mm m mange [\u mm 'm m“. ,m Hmzl'ha y - vuuv‘en , Bud-m) m Ln'umev ELEU'L aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356C
Advanced PLL HCMOS VCXO
DOC# 008-0345-1 Rev. A Page 2 of 7
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
--0.5 -4.0 V
V
CC
= +2.5V -0.5 -3.0
V
CC
= +3.3V -0.5 -3.8
2.375 2.5 2.625
3.135 3.3 3.465
Supply Current I
CC
Maximum Load -20 65 mA
-20
+70
-40
+85
Storage Temperature
T
STG
--55 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Absolute Pull Range
[Note 2]
APR -
50 --±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-3 - 3 ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
Output Load
C
L
-- - 15 pF
V
OH
0.9V
CC
- -
V
OL
- - 0.1V
CC
Output Duty Cycle SYM @ 50% Level 45 -55 %
Rise and Fall Time T
R
, T
F
@ 20%/80% Levels, C
L
= 15pF - 5 10 ns
Start Up Time T
S
Application of V
CC
- 3 5ms
Enable Function [Tri-State]
Enable Input Voltage
V
IH
Pin 2 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 2 Logic '0', Output Disabled - - 0.3V
CC
V
Disable Current I
IL
Pin 2 Logic '0', Output Disabled -16 22 mA
Enable Time T
PLZ
Pin 2 Logic '1', Output Enabled - - 200 ns
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -600 <1000 fs
Period Jitter, RMS pjrms - - 3.0 -ps
Period Jitter, pk-pk pjpk-pk - - 30 -ps
HCMOS
V
Output Voltage Levels
CMOS Load
2.] Minimum guaranteed frequency shift from f
O
over variations in temperature, aging, power supply and load.
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
10 - 250
T
A
-
+25
°C
Operating Temperature
V
CC
±5%
V
Supply Voltage
25, 30 or 50
Maximum Control Voltage
V
C
V
CS PARAMETER SYMBOL CONDITIONS MIN TVP MAX UNIT Vcc vi: Linearity L Best StvaIght LIne Flt , :15 % Pul‘ Sensmwtv, @ #1 65V, +25°C 2v; Modulation Roll-off , @ r3115 10 , kHz Pin 4 Output HIgII Imp, , NVC. 5 5 0.01MF D.U.T. CI. lndudlng club: 1 J2 «mum. \ I " EnibVEIA'IW-Vt - II II - W1 mmzw / m 15‘! 10%. MEN 4 .i Mum-gm 4. Va. mm wwcvmn/rnmm «2201* :rs~ (IIuL aIIuII II IIIIIIaIIuII,'IquI.II:I ILJIEII |L wanna m MII, III ~IIEI WWI www.ctscorp.c0m .IIII IIIEEI We y,- ItLId-IIII) III LII-IIIIEI :IEII-I, aw .a-IIII) II |e>|
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356C
Advanced PLL HCMOS VCXO
DOC# 008-0345-1 Rev. A Page 3 of 7
Electrical Specifications
Enable Truth Table
Pin 2
Pin 4
Logic1
Output
Open
Output
Logic0
High Imp.
Test Circuit
HCMOS
Output Waveform
HCMOS
Control Voltage
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
V
CC
= 2.5V 0.2 1.25 2.3
V
CC
= 3.3V 0.3 1.65 3.0
V
C
= 0.2V
V
C
= 2.3V
V
C
= 0.3V
V
C
= 3.0V
Linearity LBest Straight Line Fit - - ±15 %
Gain Transfer Pull Sensitivity; @ +1.25V, +25°C
Pull Sensitivity; @ +1.65V, +25°C
Input Impedance
Z
Vc
-1 - - MOhms
Modulation Roll-off -@ -3dB 10 - - kHz
Transfer Function - - -
-
ppm/V
K
V
80
260
-60 to -180
ppm
60 to 180
Positive
60 to 180
Control Voltage
V
C
V
Frequency Deviation
Δf/f
O
-60 to -180
ppm
ppm New 1D Dunfi/ 1121 72D mdfit/Hz mm Caner Sunni M z n: ma 1 1 ,5 .a 77 d5 2 1 E ,3 .o 33 as z ,1a.ssz a z '35:” 1 712 .o M as z 1 712 .7 32 dB 2 713 .v :1 d5 2 "DE” 1 715.3012 d5 2 2 715 .3 25 d5 2 '5“ E E E: c H a 005 m s a gas HZ mm v: t r 0000 a dam s a noun a EEC/H mm c 2 i 0000 as H2 An 1 5 s 2 WE” An 1 5 s a In g N 1; 1 99 H1 gum x 5 N 1 RM 1 1: 4mm Re 1 u 1 4mm 4mm ,mu 7 44am JEDEI mm ,mu "m” m 1 1 www.ctscorp.c0m @2017 cm Covpmanon \nmvmaunn/pmdumsl mm m mange N0 wanznty that pmductts) W111 meet me slated specufimlmns 1m customs! Spemllc applmzlmns 01 [est
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356C
Advanced PLL HCMOS VCXO
DOC# 008-0345-1 Rev. A Page 4 of 7
Electrical Specifications
Performance Data
Phase Noise [typical]
125MHz, HCMOS, VCC = +3.3V, VC = +1.65V, TA = +25°C
Phase Noise Tabulated
125MHz, HCMOS, VCC = +3.3V, VC = +1.65V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT
HCMOS @ 125.00MHz
Phase Noise Single Side Band
@ 10Hz -57.8277
@ 100Hz -83.0438
@ 1kHz -107.5582
@ 10kHz -124.0745
@ 100kHz -127.7532
@ 1MHz -139.0681
@ 10MHz -156.3500
@ 20MHz -157.3626
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 530.5330 fs
-
dBc/Hz
1. ” — Manufacturing Site Code CTS**YYWW 1 SSGOST swarm O XXXX m m 1. JEDEC terminanon code (e4) Bamerrp‘atmg \s 4.20 Fin Symbol Function 1 \/C Vo‘tage Contrm 3 GND Clrcwt & Package Ground 4 Output RF Output 5 NC No Connect 5 Vcc Suppw Voltage MONTH YEAR 2001 2005 2009 2013 2017 A B C D E F G H J K L M 2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z 2003 2007 2011 2015 2019 a h I d e f g h ] k 1 m 2004 2008 2012 2016 2020 n p q r 5 t u v w x y z www.ctscorp.com C2017 ZTS‘ Cuwu shun h \umvahuvv/Lmdu. LJ\E[1\L‘ [News An wan: My 'MA LmLuJ \H man! 'he :‘a' DBL \ .1'VJH) \uv LJY’JYHEY éLeu' L aw A'VJH) uv mt
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356C
Advanced PLL HCMOS VCXO
DOC# 008-0345-1 Rev. A Page 5 of 7
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
VC
Voltage Control
2 EOH Enable [tri-state]
3
GND
Circuit & Package Ground
4
Output
RF Output
5
N.C.
No Connect
6
VCC
Supply Voltage
Table I - Date Code
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
NOV
DEC
YEAR
MAY
JUN
JUL
AUG
SEP
OCT
MONTH
JAN
FEB
MAR
APR
1. ** Manufacturing Site Code.
2. YYWWDate Code; YY = year, WW = week.
3. O Output Type; C = HCMOS.
4. ST Frequency Stability/Temperature Code.
[Refer to Ordering Information]
5. V Voltage Code; 3 = 3.3V, 2 = 2.5V.
6. xxxx Frequency Code.
3-digits, frequencies below 100MHz
4-digits, frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CTS**YYWW
356OSTV
xxxx
4—} 4.00 «7 $1.57 7 am ‘7 1.75 4—} 1.90 ( Q) (a (9 «J :9 <1) (5="" 0%,,="" ‘="" 7="" 7="" (i=""><\‘ 7.5::="" _="" f="" ‘/="" 16.00="" 7.40="" (i="" 7="" 9r="" 7="" a}="" 7="" $~="" fr="" 7="" 7="" ¥="" \="" 1="" _="" ‘="" j="" ‘="" v="" 4’="" 5w=""><7 mum="" wm="" notes="" 1.="" name="" quarmtv="" ‘5="" 1k="" pieces="" per="" 180mm="" ree‘.="" www.ctscorp.com="" mum-1="" m="" [hangs="" [\u="" 62017="" :r5‘="" cuwu="" mm="" m="" mmauun/uum="" mm="" the="" 5="" m="" m="" m="" a="" m="" um="" um="" :mm="" m="" luiumev="" mm-="" l="" aw="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356C
Advanced PLL HCMOS VCXO
DOC# 008-0345-1 Rev. A Page 6 of 7
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS CODE CODE CODE CODE CODE CODE CDDE www.ctscorp.com Cum :rs‘ (we am" h \uvvualmvv,'uud4.l\:w mm m mange [\u m m Wm mm.“ ,m man 'he y - u) m m mm my mum 4w r, aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 356C
Advanced PLL HCMOS VCXO
DOC# 008-0345-1 Rev. A Page 7 of 7
Addendum
Additional Developed Frequencies MHz
Frequency Codes for Cover Page Table MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
27.000000 270 62.500000 625 106.250000 1062 156.253906 156A
38.840000 38D 74.175800 74A 132.000000 1320 160.000000 1600
38.880000 388 76.800000 768 144.500000 1445 184.320000 1843
43.350000 433 86.700000 867 148.351648 148B
45.000000 450 87.351542 873 150.000000 1500
54.000000 540 92.160000 921 153.600000 1536
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
25.000000 250 122.880000 1228 200.000000 2000
50.000000 500 125.000000 1250 250.000000 2500
74.250000 742 148.500000 1485
77.760000 777 155.520000 1555
100.000000 1000 156.250000 1562

Products related to this Datasheet

XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 25.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 27.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 27.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 27.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 27.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 27.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 27.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 62.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 74.1758MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 74.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 76.8000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 77.7600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 86.7000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 87.351542MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 92.1600MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332
XTAL OSC VCXO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.9553
XTAL OSC VCXO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.85135
XTAL OSC VCXO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.94387
XTAL OSC VCXO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 1.90332