503764-001 Prod Spec Datasheet by Molex

molex PicorLock 1.0 Efifigifi II *7 5' (15” R/A SMTfiwvéufi'fl PicorLock 1.0 WIRE TO BOARD CONNECTOR (SINGLEVROW R/A SMT GOLD PLATING)
LANGUAGE
JAPANESE
ENGLISH
REV.
G
SHEET
1-20
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
REVISED
EC NO.: 636787
2020/4/27 QHE31
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DESIGN CONTROL
J
STATUS
WRITTEN BY:
T.HANYU
CHECKED BY:
K.ASAKAWA
APPROVED BY:
Y.ITO
DATE:
2013/09/20
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
1 OF 20
EN-127(2015-12 )
PRODUCT SPECIFICATION
1. 適用範囲 SCOPE
本仕様書は、 に納入する
Pico-Lock 1.0 電線対基板 コネクタ (1 R/A SMT金めっき) について規定する。
This product specification covers the performance requirements for Pico-Lock 1.0 WIRE TO BOARD
CONNECTOR (SINGLE-ROW R/A SMT GOLD PLATING) series, for .
2. 製品名称及び型番 PRODUCT NAME AND PART NUMBER
Product Name
Part Number
リセプタクル ハウジング
Receptacle Housing
503764****
リセプタクル ターミナル
Receptacle Terminal
AWG #28 - #30
5037650098
ヘッダーハウジングアセンブリ
(エンボス梱包)
Header Housing Assembly
(Embossed PKG)
503763****
*:図面参照 Refer to the drawing
取扱についてはコネクタ取扱説明書AS-503764-001参照願います。
Instruction manual : Refer to Application specification AS-503764-001
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
2 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
3. 定格及び適用電線 RATINGS AND APPLICABLE WIRE
*1 : 基板実装後の無通電状態は、使用温度範囲が適用されます。
Non-operating connectors after reflow must follow the operating temperature range condition.
*2 : 通電による温度上昇分を含む。
This includes the terminal temperature rise generated by conducting electricity.
*3 : 適合電線も本使用温度範囲を満足すること。
Applicable wires must also meet the specified temperature range.
*4 : 閾値は温度上昇30℃以下としています。
Current deratings are based on not exceeding 30°C Temperature Rise.
*5 : 温度上昇の測定は圧着端子のバレル部にて実施しています。
Temperature Rise is measured in barrel area of crimp terminal.
*6 : 基板デザインにより温度上昇の結果が異なります。
PCB trace design can greatly affect temperature rise results.
*7 : 全極に通電し測定しています。
Data is for all circuits powered.
*8 : ピンアサインは7項に基づく。
Pin assign: refer to paragraph 7.
Item
Standard
最大許容電圧
Allowable Voltage (MAX)
150 V
[ AC (実効値 rms) / DC ]
最大許容電流*4*5*6*7*8
Allowable Current ( MAX )
AWG
2 circuits
3~4 circuits
5~6 circuits
Amps (A)
Amps (A)
Amps (A)
28
2.5
2.0
1.5
30
2.0
1.5
1.5
適用電線
Applicable wires
被覆外径:φ0.5mm-φ0.7mm
Insulation O.D. : φ0.5mm-φ0.7mm
使用温度範囲*1*2*3
Ambient Temperature Range
-40°C ~ + 105°C
低温において氷結しないこと
Not freeze to low temperature
molex ENGLISH 471. fififi‘lflfié Electrical periormance
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
3 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
4. 性能 PERFORMANCE
4-1. 的性能 Electrical performance
Item
Test Condition
Requirement
4-1-1
Contact
Resistance
コネクタを嵌合させ、開放電圧 20mV以下、短絡電流
10mA 以下にて測定する。
(測定箇所は、8項に基づく)
(JIS C5402-2-1)
Mate connectors and measured by dry circuit, 20mV
MAX, 10mA MAX.
(Refer to Paragraph 8)
(JIS C5402-2-1)
20 milliohms MAX
4-1-2
Insulation
Resistance
コネクタを嵌合させ、隣接するターミナル間及び
タ-ミナル、アース間に、DC 500Vを印加し測定す
る。
(JIS C5402-3-1/MIL-STD-202 試験法 302)
Mate connectors and apply 500V DC between
adjacent terminal or ground.
(JIS C5402-3-1/MIL-STD-202 Method 302)
1000 Megaohms MIN
4-1-3
Voltage Proof
コネクタを嵌合させ、隣接するターミナル間及びター
ミナル、アース間に、AC 500V (実効値)1分間印加
する。
(JIS C5402-4-1 / MIL-STD-202 試験法 301)
Mate connectors, apply 500V AC (rms) for 1 minute
between adjacent terminals or terminal and ground.
(JIS C5402-4-1 / MIL-STD-202 Method 301)
製品機能を損な
異常なきこと
No Damage
on function
4-1-4
圧着部接触抵抗
Contact
Resistance on
Crimped Portion
ターミナルに適合電線を圧着し、開放電圧20mV
下、短絡電流 10mA 下にて測定する。
Crimp the applicable wire to the terminal, measured by
dry circuit, 20mV MAX, 10mA MAX.
5 milliohms MAX
molex ENGLISH W
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
4 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
4-2. 械的性能 Mechanical Performance
Item
Test Condition
Requirement
4-2-1
挿入力及び抜去
Insertion and
Withdrawal Force
毎分25±3mmの速さで挿入、抜去を行う
Insert and withdraw connectors at the speed
rate of 25±3mm/minute.
6項参照
Refer to paragraph 6
4-2-2
圧着部引張強度
Crimping
Pull out Force
圧着されたターミナルを治具に
固定し、電線を軸方向に
毎分25±3mmの速さで引張る。
(JIS C5402-16-4)
Fix the crimped terminal to the jig, apply
axial pull out force on the wire at the
speed rate of 25±3 mm/minute.
(JIS C5402-16-4)
AWG#28
9.8 N {1.0kgf} MIN
AWG#30
4.9 N {0.5kgf} MIN
4-2-3
圧着端子挿入力
Crimp Terminal
Insertion Force
圧着されたターミナルをハウジングに挿入する。
Insert the crimped terminal into the housing.
14.7 N { 1.5kgf} MAX
4-2-4
圧着端子保持力
Crimp Terminal
Retention Force
ハウジングに装着した圧着されたターミナルを
毎分 25±3mm の速さで引張る。
Apply axial pull out force at the
speed rate of 25±3 mm/minute on the crimped
terminal assembled in the housing.
4 N {0.4kgf} MIN
4-2-5
HDR端子保持力
Header Terminal
Retention Force
ハウジングに装着されたターミナル
毎分 25±3mm の速さで軸方向に引張る。
Apply axial pull out force at the speed rate of
25±3mm/minute on the terminal assembled
in the housing.
0.5 N {0.05 kgf} MIN
4-2-6
ハウジングロック強度
(ポジティブロック)
Housing Lock
Strength
( Positive Lock )
コネクタを嵌合させ、軸方向に毎分25±3mm
速さで引張る。
Mate connectors and apply axial pull out force
at the speed rate of 25±3mm/minute.
5 N {0.5 kgf} MIN
molex ENGLISH 473. Ifififififi» %(I)ffll Environmental Performance and Others
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
5 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
4-3. 境性能、その他 Environmental Performance and Others
Item
Test Condition
Requirement
4-3-1
繰り返し挿抜
Repeated
Insertion /
Withdrawal
1分間10回以下の速さで、挿入、抜去を
30回繰返す。
Insert and withdraw connectors 30 cycles
repeatedly by rate of less than 10 cycles per
minute.
Contact
Resistance
40 milliohms MAX
4-3-2
Temperature Rise
コネクタを嵌合させ、全ての圧着端子を直列
に接続し最大許容電流で熱平衡に達した時の
温度上昇を測定する。 (UL498)
(回路構成について7項に基づく)
Mate connectors and all crimp terminals shall
be connected in a direct series.
The temperature rise shall be measured
when the terminal reaches terminal
equilibrium allowable current.
(UL498)
(Circuit Structure : Refer to Paragraph 7)
Temperature
Rise
30 °C MAX
4-3-3
Vibration
コネクタを嵌合させ、DC 1.0 mA 通電状態
にて、嵌合軸を含む互いに垂直な 3方向に
掃引割合 105510 Hz/分、全振幅
1.5mm の振動を各2時間 える。(ケーブ
ルは固定すること)
(JIS C 60068-2-6/MIL-STD-202 試験法
201)
Mate connectors and subject to the following
vibration conditions, for a period of 2 hours
in each of 3 mutually perpendicular axes,
passing DC 1mA during the test.
(Fix the cable at test.)
Amplitude : 1.5mm P-P
Frequency : 10~55~10 Hz in 1 minute.
Duration : 2 hours in each X.Y.Z.axes
(JIS C 60068-2-6/MIL-STD-202 Method 201)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
Discontinuity
1.0 micro second
MAX
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
6 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-4
Mechanical Shock
コネクタを嵌合させ、DC 1.0 mA 通電状態
にて、テストパルス半周期、嵌合軸を含む
互いに垂直な6方向に490m/s { 50G }、作
用時間11msの衝撃を各3回、合計18回加え
る。
(JIS C60068-2-27/MIL-STD-202 試験法
213)
Mate connectors and subject to the
following shock conditions. 3 times shocks
shall be applied 6 directions along 3
mutually perpendicular axes, passing DC 1
mA current during the test.
(Total of 18 shocks)
Test pulse : Half Sine
Peak value : 490 m/s2 (50 G)
Duration : 11 ms
(JIS C60068-2-27/MIL-STD-202
Method 213)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
Discontinuity
1.0 micro second
MAX
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
7 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-5
Heat Resistance
コネクタを嵌合させ、105±2°C雰囲気中に
96時間放置後取り出し、12時間室温に
放置する。
(JIS C60068-2-2/MIL-STD-202 試験法 108)
Mate connectors and expose to 105±2 for
96 hours. Upon completion of the exposure
period, the test specimens shall be
conditioned at ambient room conditions for
1 to 2 hours , after which the specified
measurements shall be performed.
(JIS C60068-2-2/MIL-STD-202 Method 108)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
4-3-6
Cold Resistance
コネクタを嵌合させ、40±3°C雰囲気中に
96時間放置後取り出し、12時間室温に
放置する。(JIS C60068-2-1)
Mate connectors and expose to -40±3°C for
96 hours. Upon completion of the exposure
period, the test specimens shall be
conditioned at ambient room conditions for
1 to 2 hours, after which the specified
measurements shall be performed.
(JIS C60068-2-1)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
4-3-7
湿
Humidity
コネクタを嵌合させ、40±2°C相対湿度
90~95%の雰囲気中に 96間放置後
取り出し、12時間 室温に放置する。
(JIS C60068-2-78/MIL-STD-202 試験法 103)
Mate connectors and expose to 40±2°C,
relative humidity 90 to 95% for 96 hours.
Upon completion of the exposure period,
the test specimens shall be conditioned
at ambient room conditions for 1 to 2 hours,
after which the specified measurements shall
be performed.
(JIS C60068-2-78/MIL-STD-202 Method 103)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
Insulation
Resistance
100 Megaohms MIN
Dielectric
Strength
4-1-3項満足のこと
Must meet 4-1-3
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
8 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-8
温度サイクル
Temperature
Cycling
コネクタを嵌合させ、 40±3°C30分、
+105±2°C 30分。これを1サイクルとし、
5サイクル 繰返す
但し、温度移行時間は 5分以 とする。
試験後12時間 室温に放置する。
(JIS C60068-2-14)
Mate connectors and subject to the following
conditions for 5 cycles. Upon completion of the
exposure period, the test specimens shall be
conditioned at ambient room conditions for
1 to 2 hours, after which the specified
measurements shall be performed.
5 cycles of :
a) 40±3°C 30 minutes
b) + 105±2°C 30 minutes
Shift timeWithin 5 minutes
(JIS C60068-2-14)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
4-3-9
Salt Spray
コネクタを嵌合させ、35±2°Cにて5±1%
重量比の塩水を 48±4時間噴霧し、試験後
常温で水洗いした後、室温で乾燥させる。
(JIS C60068-2-11/MIL-STD-202 試験法101)
Mate connectors and expose to the following
salt mist conditions. Upon completion of the
exposure period, salt deposits shall be
removed by a gentle wash or dip in running
water, after which the specified measurements
shall be performed.
NaCl solution
Concentration : 5±1 %
Spray time : 48±4 hours
Ambient temperature : 35±2 °C
(JIS 60068-2-11/MIL-STD-202 Method 101)
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
9 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-10
耐亜硫酸ガス
SO2 Gas
コネクタを嵌合させ、40±2°Cにて
50±5ppm亜硫酸ガス中に24間放置す
る。
Mated connectors and expose to the
conditions
of 50±5ppm SO2 gas ambient
temperature
40±2°C for 24 hours.
Appearance
製品機能を損な
異常なきこと
No Damage
on function
Contact
Resistance
40 milliohms MAX
molex ENGLISH Reilow by IR Reflow Machine y Manua‘ Soldering iron
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
10 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
Item
Test Condition
Requirement
4-3-11
はんだ付け性
Solderability
ターミナルまたはピンをフラックスに浸
し、本体の取付け基準面より0.2mm迄、
245±3°Cのはんだに3±0.5秒浸す。
Dip terminal or pin into flux, and immerse
the area up to 0.2mm from the bottom of
the housing into solder molten at 245±
3°C for 3±0.5 sec.
濡れ性
Solder
Wetting
ピンホールや
隙間なく浸漬面
95%以上
95% of immersed
area must show
no voids, pin
holes.
4-3-12
はんだ耐熱性
Resistance to
Soldering Heat
赤外線リフロー
(Reflow by IR Reflow Machine)
9項の推奨度プロファイル条件にてリ
フローを行う。
Using the reflow profile condition below
paragraph 9, the product was reflowed.
Appearance
端子ガタ、割れ
異常なきこと
No Damage
4-1-2,4-1-3, 及び4-3-14-3-10
の各項目を満足すること。
Must meet 4-1-2,4-1-3 and
4-3-14-3-10
手はんだ時
(Reflow by Manual Soldering iron)
端子先端、金具先端より0.2mmの位置
まで、350±10°Cはんだゴテにて
34秒加熱する。但し、異常な加圧のな
いこと。
Using a soldering iron (350±10°C for 3
4 seconds) heat up the area 0.2mm from
the tip of the solder tails and fitting nails.
However, do not apply excessive pressure
to either the terminals or fitting nails.
Appearance
端子ガタ、割れ
異常なきこと
No Damage
( ) : 参考規格 Reference Standard
{ } : 参考単位 Reference Unit
molex ENGLISH 571. firfififiifiu’flfi Dimensions and materia‘s 01 product.
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
11 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
5. 外観形状、寸法及び材質 PRODUCT SHAPE, DIMENSIONS AND MATERIALS
5-1. 品寸法及び材質 Dimensions and materials of product.
図面参照 Refer to the drawing.
6. 挿入力及び抜去力 INSERTION/WITHDRAWAL FORCE
極数
No of CKT
単位
UNIT
挿入力(最大値
Insertion (MAX)
抜去力(最小値
Withdrawal (MIN)
初回
1st
6回目
6th
30回目
30th
初回
1st
6回目
6th
30回目
30th
2
N
{kgf}
15
{1.5}
15
{1.5}
15
{1.5}
0.7
{0.07}
0.7
{0.07}
0.7
{0.07}
3
15
{1.5}
15
{1.5}
15
{1.5}
1.1
{0.11}
1.1
{0.11}
1.1
{0.11}
4
15
{1.5}
15
{1.5}
15
{1.5}
1.5
{0.15}
1.5
{0.15}
1.5
{0.15}
5
15
{1.5}
15
{1.5}
15
{1.5}
1.9
{0.19}
1.9
{0.19}
1.9
{0.19}
6
15
{1.5}
15
{1.5}
15
{1.5}
2.3
{0.23}
2.3
{0.23}
2.3
{0.23}
※ロックを解除して測定 Released lock, and measure. { } :参考単位 Reference Unit
molex ENGLISH Emmfi2mfl=WA
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
12 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
7. ピンアサイン PIN ASSIGNMENT
8. 接触抵抗測定箇所 CONTACT RESISTANCE MEASURING POINT
(コネクタの接触抵抗値は電線部分の導体抵抗値を除いております。)
molex ENGLISH Reflow times : Twice / TEMPERATURE CONDITION GRAPH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
13 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
9. リフロー条件 REFLOW CONDITION
温度条件グラフ
TEMPERATURE CONDITION GRAPH
(はんだ接合部の基板表面にて測定)
(Temperature is measured at the soldering area on the surface of PWB)
注記:本リフロー条件に関しては、リフロー装置及び基板などにより条件が異なりますの
事前に実装評価(リフロー評価) の御確認を御願い致します。
端子テール部、ネイル部が変色する場合が御座いますが、はんだ付け性には問題ありません。
NOTE : Please check the mount condition (reflow soldering condition) by your own devices
beforehand, because the condition changes by the soldering devices, printed wiring boards (PWB),
and so on. Although tail of terminal and nail may discolors, a solderability does not have a problem.
250(ピーク温度)
30±10(230℃以上)
250(PEAK TEMP)
30±10sec. (230MIN.)
Pre-heat150200
90±30sec.
90±30
予熱:150200
リフロー回数:2
Reflow times : Twice
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
14 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
10. 注記 NOTES
1. コネクタの嵌合を取り外す際は、かならずロックを解除して行ってください。
When connectors are unmated, positive locks shall be released.
2. 本製品のプラスチック部に黒点、気泡等が確認される場合や色合いが異なる場合(経年変化による
ハウジングの変色を含む)が御座いますが、製品性能に影響は御座いません
There is no influence in the product performance though the black spot or bubble etc. might be
confirmed to the plastic part of this product and the shade might be different (discoloration by secular
distortion etc).
3. 本製品のハウジング及びめっき表面に多少の傷が確認される場合がありますが、製品性能に問題御座
いません。
A few scratches may be confirmed to the surface of the housing and the plating of this product,
however, there is no problem in the product performance.
4. 本製品のプラスチック部が紫外線により変色する場合がありますが、製品性能には
問題御座いません。
Discoloration of the plastic part of this product can result from exposure to ultraviolet light.
There is no problem in the product performance.
5. 本製品を結露・水濡れが発生する環境でのご使用の場合は、適切な防滴処置をお願い致します。
結露・水濡れにより、回路間で絶縁不良を起こす可能性が御座います。
When this product is used at a place where exposure to water could be expected, please handle with
appropriate care to avoid damage from water.
There is a possibility of causing insulated malfunction between the circuits.
6. 本製品を御使用の際には、定格以上の電流を複数の回路に分岐しての使用は避けてください。1回路
当りの電流が計算上で定格を超えない様設計しても、導電路や接触抵抗のばらつきにより想定通り
1回路当りの電流が均等に分流されず、定格以上の通電により性能劣化が進行し、異常をきたす
ことにつながります。
When using this product, please ensure that the specification for rated current per circuit is followed.
Do not allow the sum of the current used on several circuits to exceed the maximum allowable current.
7. コネクタの性能を損なう恐れがある為、コネクタの洗浄は、行わないでください。
Please do not conduct any washing process on the connectors because it may damage
the product’s function.
8. 本製品をご使用時に取り付けられた電線・プリント基板の共振や、機器の回転構造や可動部分の動作
によりコネクタ嵌合部(接点部)が常に動いてしまう状態での御使用は避けてください。接触部の摺
動磨耗等による 接触不良の原因となります。 従って、機器内で電線・プリント基板を固定し、共振
を抑える等の処置をお願い致します。
Please do not use the connectors in a condition where the wire, PWB, or the contact area is
experiencing a sympathetic vibration of wires and PWB, and constant movement of devices.
This may cause a defect in the contact due to the contact area being worn down. Therefore, please fix
wires and PWB on the chassis, and reduces sympathetic vibration.
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
15 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
9. コネクタ嵌合状態で基板の持ち運び等コネクタに負荷が掛かる作業は行わないようにしてください。
コネクタ破損等の原因となる場合が御座います。
Please do not do work that the load hangs in the connectors like the carrying of the substrate etc with
the connectors engages. There is a case where it causes the connectors damage etc
10. 嵌合後、コネクタピッチ方向、スパン方向及び回転方向への負荷がかかるような動作またはセットは
しないでください。コネクタ破壊やはんだクラックを引き起こします。
After mated the connectors, please do not allow the PWBs to apply pressure on the connectors in
either the pitch direction, the span direction or rotational direction. It may cause damage to the
connectors and may crack the soldering.
11. 本製品及び加工工程品(仕掛品)や加工品(ハーネス等)の梱包及び輸送・保管時にはコネクタに
負荷が加わらないようご注意ください。変形、破損などの原因となり、コネクタの性能不良の原因
となります。
Please try to prevent any external forces or shock from being applied to the connectors while the cable
assembly is in process, when it is being packaged, or while it is in transportation. This may cause
deformation and damage to the connectors and cause a defect in the product’s performance.
12. 活電状態の電気回路で、挿入、抜去ができることを前提に作られておりません。スパーク等による
危険の発生、性能不良につながりますので、活電状態での挿入、抜去はしないでください
This product is not designed for the mating and unmating of the connectors to be performed under the
condition of an active electrical circuit. It may cause a spark and product defect if the connectors are
mated and unmated in this way.
13. コネクタに適用できる電線は、原則として錫めっき付軟銅撚り線です。その他の電線の使用について
は別途ご確認ください。
The applicable wire for this connectors, in principle, is tin-plated copper stranded wire. Please consult
us and evaluate it in advance when using other wires.
14. コネクタに外力が加わらないようにクリアランスをあけた筐体構造にしてください。
Please keep enough clearance between connectors and chassis of your application in order not to
apply pressure on the connectors.
15. 電線の結束はコネクタから35 mm以上のところで、電線に加わる力が均一になるようにしてください。
ハーネス品で電線一本(又は特定の数本)に力が加わらない様にしてください。
Please tie the cable at least 35 mm away from the edge of the connectors and try to ensure that the
force is applied evenly on all of the wires.
16. 治具等を使用して圧着端子を抜いた場合には、ランスが変形し強度が低下し端子を再装着後の端子保
持力が極端に低下します。そのため、圧着端子のリペアの際には新しいハウジングを必ず使用してく
ださい。
When extracting a crimp terminal from the housing using a jig, it may deform the housing lance and
therefore reduce the terminal retention force enormously after re-inserting of the terminal. Therefore,
please ensure to use a new housing after repairing the crimp terminals.
molex ENGLISH W H Hi ‘ngggm ‘J
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
16 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
17. ハーネス加工品及びコネクタ嵌合後の電線の引き回しの際、引張りによる力が加わりますと、接点
部、結線部(圧着部)やロック部(端子ロック部)が損傷を受け、接触不良の原因となります。電線
の引回し配線をされる場合、コネクタに無理な外力が加わらないように、電線に緩みを持たせ、余裕
を持たせる処置をしてください。
The cable assembly should not have a constant stress or pulling force applied on it when it is in the
mated condition. This phenomenon may damage the contact area or wiring area (crimping).
Therefore, when designing the wire positioning, please ensure that there is enough length of wire to
avoid stress on the connectors.
18. コネクタの詳細な取り扱いにつきましては、別紙の1.0 W/B CONNのコネクタ取り扱い説明書
[AS-503764-001]を参照してください
Please refer to the manual of the 1.0 W/B connector series for the detailed handling of the
connector[AS-503764-001]
19. 嵌合時図1にリセハウジングの矢印で示す部位を押し嵌合してください。電線で押した場合、
これらが破損する恐れがありますのでお避けください。
Please push the part directed by FIG1 at the time of mate.
It may damage, when electric wires of the receptacle housing are pushed.
1
FIG 1
20. 引き抜く時図2に示すように、電線はまとめて軽くつかみ、リセプタクル ハウジングのロック
に指を添え、指の平を用いて、ロック解除用バーを押してロックを完全に解除してから、ゆっ
くり、軸方向にまっすぐに引き抜いてください。また、斜めにこじりながら抜くことは避けて
ください。コネクタを破損させる恐れが御座います。
When unmating the connector, as FIG 2 shows, please hold wires all together lightly. After releasing
lock completely by attaching fingers to the lock and pushing bar for releasing lock using flat part of
finger, please withdraw receptacle housing slowly, axially and straightly. Please avoid withdrawing
them with an angle and roughly. That might cause damage to connector.
2
FIG 2
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
17 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
21. 圧着高さ、状態、適用電線等の詳細は、弊社圧着仕様書(ATS)を参照願います。
The details refer to our Application Tooling Specification Sheet(ATS), such as crimping satisfied
height, state and applicable wire.
22. 嵌合後、コネクタピッチ方向、スパン方向及び回転方向への負荷がかかるような動作またはセットは
しないでください。コネクタ破壊やはんだクラックを引き起こします。
After mating, please do not take a connector pace direction, a span direction and load to the
rotator direction. It causes connector destruction and the solder crack.
23. ハウジングのロック部やランス部などの可動部、及び端子を故意に変形させないでください。製品
性能が満足出来ない原因となります
Do not deform the movable part as lock part and lance part of Plug HS'G and terminals on purpose.
It would lead to product failure.
24. はんだ実装部の未はんだは、ターミナル脱落、ピン間ショート、ターミナル座屈、またコネクタ基板
からの外れが懸念されます。従って全てのターミナルテール部及び、ネイル部にはんだ付けを行って
ください。
If you leave any soldering area on this product open, there may be the possibility of a missing terminal
short circuiting between pins, terminal buckling or the potential for the connectors to come off of the
PWB. Therefore, please solder all of the terminals and fitting nails on the PWB.
25. 実装機によってコネクタに負荷が加わると変形、破損する場合がありますので事前にご確認ください。
If there is accidental contact with the connectors while it is going through the reflow machine, there
may be deformation or damage caused to the connectors. Please check to prevent this
26. 実装性能(平坦度)は、実装基板の反りの影響を含まないものと致します。
The mounting specification for coplanarity does not include the influence of warpage of the PWB.
27. 基板実装前後に端子及びネイルに触らないでください。
Please do not touch the terminals and fitting nails before or after mounted the connectors onto the
PWB.
28. 基板実装後に基板を直接積み重ねない様に注意してください。
Please do not stack the PWB directly after mounted the connectors on it.
29. 実装後において手はんだコテによるリペアを行なう際は、必ず仕様書掲載の条件以内で行なってく
ださい。条件を超えて実施した場合、端子の抜け、接点ギャップの変化、モールドの変形、溶融等
が原因により破損の原因になります
Please conduct it under the condition of the specifications when repairing by hand soldering iron after
mounting. In the case of practicing beyond the condition, the backlash, the change in the contact gap,
the deformation of the mold and the melting, etc may cause damage.
30. コネクタのみで基板を支えることは避け、コネクタ以外での基板固定対策を行ってください。
Please do not use the connectors alone to provide mechanical support for the PWB.
Please ensure that there is a fixed structure on the phone chassis or other component support for the
PWB.
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
18 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
31. 本製品の平坦度については、実装前での保証のみであり、実装中および実装後での平坦度について
は、保証の限りではありません。
Coplanarity is assured only before mounting.
There is no guarantee of coplanarity after mounting and in the reflow.
32. 弊社の推奨基板パターン寸法を変更して設計を行なう際は、致命的な不良の原因にもなりますので
あらかじめご相談ください。
In the case of changing our recommended board pattern size and designing, please consult in
advance because it may cause a fatal defect.
33. 本品の一般性能確認はガラスエポキシ基板にて実施していますので、フレキシブル基板等の特殊な
基板へ実装してご使用の際は、別途ご相談願います。
It is necessary to consult separately when mount product on a special PWB or FPC.
34. リフロー条件によっては端子めっき部にヨリ等が発生する場合がありますが、製品性能には影響あり
ません。
There is no influence in the product performance though the twist might be generated in the terminal
plating part according to the reflow condition.
35. リフロー条件によっては樹脂部に変色が発生する場合がありますが、製品性能には影響ありません。
There is no influence in the product performance though discoloration might be generated in the resin
according to the reflow condition.
36. リフロー後、はんだ付け部に変色が見られることがありますが、製品性能に影響はありません。
Although there might be some discoloration seen on the soldering tail after reflow, this will not
influence the product’s performance.
37. 本製品は赤外線リフローでの実装を想定しています。N2リフローで実装した場合、リフロー後、はんだ
上がりを生じる恐れがあります。N2リフローでの実装をお考えの場合、別途評価が必要になります。
Please investigate the mounting condition (reflow soldering condition) on your own devices
beforehand.The mounting conditions may change due to the soldering temperature, soldering paste,
IR reflow machine, Nitrogen reflow machine, and the type of PWB. The different mounting conditions
may have an influence on the product’s performance.
38. 弊社評価では厚0.1mm、開口率100%のメタルマスクを使用しています。
Thickness 0.1mm, aperture ratio 100% stencil is used in this specification.
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
19 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
39. 本製品のハウジング材料は耐熱性ポリアミドを使用しており、ハウジングの吸水状態、或いは、はん
だ付け条件によっては、リフローはんだ付け時にハウジング表面に「ふくれ」が発生する可能性があ
ります。この「ふくれ」に関しましては、ポリアミド材の物性変化を伴うものではなく、製品機能を
損なうものではありません。
The housing material of this product is made from a high heat resistant Polyamide. The soldering
condition and the water absorption properties of the housing material may cause blistering on the
housing surface. Because this blister is not caused by property change, it does not damage the
product’s features.
40. 本製品のリセプタクルハウジング材料はポリアミドを使用しており、吸水状態によって挿抜力・挿入
感が変化します。過度な吸水により、挿入時に嵌合相手と若干干渉する場合や、クリック感が弱くな
る場合がありますが、製品性能、機能には問題ございません。
Because the receptacle housing material of this product is using Polyamide, the water absorption
status of the housing material might change insertion force, withdrawal force, or the feeling of
insertion. Its excessive water absorption may cause to interfere with insertion a little bit or to weaken
the click feeling of the lock when mating. However it does not damage the product’s features and
functions.
molex ENGLISH
LANGUAGE
JAPANESE
ENGLISH
REVISE ON PC ONLY
TITLE: Pico-Lock 1.0 W/B
SINGLE-ROW R/A SMT GOLD PLATING
製品仕様書
G
SEE SHEET 1 OF 20
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC
TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
REV.
DESCRIPTION
DOCUMENT NUMBER
PS-503764-001
DOC. TYPE
PS
DOC. PART
001
CUSTOMER
GENERAL
SHEET
20 OF 20
EN-127(2015-12)
PRODUCT SPECIFICATION
REV.
REV. RECORD
DATE
ECN NO.
WRITTEN BY :
CHECKED BY :
1
PROPOSED
2012/12/20
T.HANYU
K.ASAKAWA
2
REVISED
2013/1/11
T.HANYU
K.ASAKAWA
3
REVISED
2013/4/12
T.HANYU
K.ASAKAWA
A
RELEASED
2013/09/20
J2014-0525
T.HANYU
K.ASAKAWA
B
REVISED
2014/03/03
J2014-1278
Y.WAKE
K.ASAKAWA
C
REVISED
2015/10/13
J2016-0199
T.AKAIKE
K.ASAKAWA
D
REVISED
2015/10/22
J2016-0415
T.AKAIKE
K.ASAKAWA
E
REVISED
2017/05/23
116654
K.OMORI
S.AKIYAMA
F
REVISED
2018/12/27
609635
Q.HE
S.AKIYAMA
G
REVISED
2020/04/27
636787
Q.HE
S.AKIYAMA