9562xx-2xx0-AR-xx Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M Low Profile Through-Board Socket
2 mm x 2 mm Straight, Dual or Bottom Entry, Surface Mount 956 Series
Optimizes use of PC board space
High temperature dielectric
“No lead” reflow solder compatible
Dual row design, 6–50 pins
Minimized PC Board stacking heights
Ultra Low Profile Version
Mates with pin headers for board stacking
applications
RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the RoHS compliance section of
www.3Mconnectors.com for compliance information
(RIA E1 & C1 apply)
TS-2168-F
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermo plastic
Flammability: UL 94V-0
Color: Black
Contact
Material: Copper Alloy
Plating
Underplating: 1.25–2.5 µm [50-100 µ"] Nickel
Wiping Area: Flash Gold
Solder Tail Area: 1–3 µm [40–118 µ"] Matte Tin
Electrical
Current Rating: 1 A
Insulation Resistance: > 5 x 108 Ohm at 100 VDC
Withstanding Voltage: 1000 VDC
Transition Resistance: 20 mOhm
Environmental
Temperature Range: -40 °C to +105 °C
Processing Temperature: max. 260 °C (Profile per J-STD-020C)
Moisture Sensitivity Level: 1 (per J-STD-020C)
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Date Modified: November 26, 2012
UL File No.: E68080
5m I I ‘ I J m LU a mu 3 san ii ("mum é; Hm 'n n . ‘ n n g 3E \EEEEE} - ifi {@Eflfifil .u u u minnow mo ("/2721 x we 7M ("/24 x m PEB Laynm X 2XX |><>
3M Low Profile Through-Board Socket
2 mm x 2 mm Straight, Dual or Bottom Entry, Surface Mount 956 Series
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
TS-2168-F
Sheet 2 of 2
Ordering Information
9562XX - 2XX0 - AR - XX (RIA E1 & C1 Apply)
Contact Quantity:
06–50 Pins
Tail Style:
2 = Straight,
Surface Mount
Special Features:
0 = Dual Entry Contact
7 = Bottom Entry Contact
Board Location Features:
0 = None
2 = with Board Loc. Posts
Packaging:
TP = Tube
PT = Tube with Pad 10 to 50 pos
PR = Tape & Reel with Pad 10 to 50 pos
see packaging option
n = No. of Contacts
Height 2.8 mm / Dual Entry
Height 2.8 mm / Bottom Entry
Tolerance Unless Noted [mm]
Nominal Size 0.5–3 3–6 6–30 30–120
Linear Dim +/- 0.1 +/- 0.1 +/- 0.2 +/- 0.3
Radii +/- 0.2 +/- 0.5 +/- 1 +/- 1
Tape & Reel Option
9562xx-2000
Contact
Quantity
10–14 16–18 20–30 32–44 46–50
9562xx-2700 10–14 16–18 20–30 32–42 44–50
9562xx-2020 10–14 16–18 20–30 32–42 44–50
9562xx-2720 10–14 16–18 20–30 32–42 44–50
Tape Width [mm] 24 32 44 56 72
PCB-Layout
PCB-Layout
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated
above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will
not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CONN RCPT 18POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 18POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 22POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 24POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 24POS 0.079 GOLD SMD
Available Quantity: 0
Unit Price: 0