2328702 Drawing Datasheet

TE CuvHeMMI/ AII R DIM AiO.1O 0,50i0.10 0.50i007 DIM C+1i0.05 ‘I 50MI\ 0 BCiO 03 DIM C+0 03 /| DWI) DIM Bit) 20 (0,15) *II‘7 I ran us" £0.10 250 0.50) I (0.50) 7.90i0,10 320 (3.53) 0 80i0 05 0 65i0,03 DIMC .3 E3 L 1797979797 ‘ (0,15) DIM.CiO,7O _o w 3.30i005 4E} 77 IE3 IE3 0 40i0 03 u DI\/I.Ei0.10 IE3 (DIVI A) RECOMMENDED LAM) PATTERN REVISIONS r m [IESCRIPTICN 'JATE DW\ 5 EC?7717113847 ’bSEPZCN EZ NOTES: 1, MATERIAL: 1,1 HOUSING HIGH TEMPERATURE THERMOPLASTIC UL9/IV70. COLOR: NATURAL AND COLOR BLACK IS FOR 87232870278 AAD 972v‘28/OZ78 1,2 ACTLATOR: HIGH TEMPERATURE THERMOPLASTIC UL94V7C, COLOR: BLACK. AND COLOR NATURAL IS FOR 87232870278. COLOR BLUE IS FOR 97232870278. 1,3 COATACT: COPPER ALLOV. 1,4 FITTING NAIL: STAINLESS STEEL. 2. FII\ISH: 2.1 COATACT: GOLD FLASH ON CONTACT AREA. AND SOLDER TAILS. SOL/MIN NICKEL UNDERRLATING OVERALL. 2.2 FITTING NAIL: TIN RLATING ON SCLDER TAILS 504" MIN. NICKEL JNDERRLATING OVERALL. é. SPECIFICATION: VOLTAGE: 50V AC/DC CJRRENT RATING: 0 5 AMPERE CONTACT RESISTANCE INITIAL 50 mOHMS MAX. AETER TEST A30 mOHMS MAX. DIELECTRIC WITHSTANGDINC VOLTAGE 250V AC/1 MINUTE; INSLLATION RESISTANCE: 500M OHMS MIN, FFC/FPC WITHJRAWL FORCE: 0.20N PER CONTACT MIN, FFC/FRC THICKNESS 0.30+/70.03rrm 4. THE PRODUCT IS ROHS AAD HF COMPLIANT. & PIN NO. 0 DQELINIKAQV 8 5‘10 97232870278 PART ND. Si 5.10 8727;78/07’78 110 16.3 15.53 145016.38 17.00 37232873270 24 135,1] 16 9.10 8.53 7.30 9.38 10231723287027 '0 6.10 5.53 4.50 6.33 7.33 172322370270 5.10 4.53 3.30 232870278 4.10 3.53 2.30 232870276 4>0\00 3.10 2:3 1.:C 2328 /0274 S DRAWIAG IS A CONTROLLED DOCJMEAT ‘ELIANA ZHAKG 7m7177fi DIMENSIONS TOLERANCES UNLESS OTHERWISE SPECIFIED @EI :34c :32: 1315 13m WEAKE HE mmwfi - TE TE Correcthiy LId, wwwfi NAVE Ci PITCH FRC C0 NNECTC? 108 14 ? BACK FLIP AF=LICATIDN 71A ND. UINE BIL/.1; LIN; 01MB LIMA PART ND. :sz CAGE cnnE nwwm m VATERIAL IMSH SEE TA3LE A3 ‘0779@=2528702 CJSTOVE? DRAWIAG ”LE 11 WE” 1 OF2 m (I/‘5) RESTRICTED m
TE Cummm/ AH RT 4100141110 210010113 —p PLLL OUT DTRECTTON COVER TAPE \ 4£UillU ETOCflETIU 1175:0110 [Mfiillq LIMTEiJTEJ P814fl1115 DIMTEiCEC REVTSTCNS [IESCRTPTTCN 'JATE D‘A‘\ AFVI) SEE SHEET T NOTES: (APPLTED T0 CLR THTS DRAWNG. 2, PACKAGED 3. WTNDTNC THE COVER RENT SHEET) T. THE DRECTTON CE EACH CONNECTOR ON A EMBOSS TS REFERRED TO N EMBOSS TAPE AND PLASTTC RELL 4000 PCS PER RELL. TA3E AROUN7 THE OJTE? 3E?TPHE?Y N A TU?N. Amount 0F packing Weight OF packing P/N PTN PCS/ Reel/ PCS/ Unit weight NET: WETQV‘T? EV DIM E DIM G REEL<¢380®fql elpin="" max="" no,="" reet="" carton="" carton="" (g)="" (kg)="" (kg)="" 37232570270="" 30="" 4,000="" 4="" 16,cuu="" 30848="" 1,357="" 3421="" 3200="" 1420="" 2*?3287c2i4="" ”="" 'i="" e="" receiving="" directidn="" 30pm="" min="" l4="" 4000="" v="" 20'0”="" $0897="" “’34="" 5‘73“="" 24,00="" 1150="" 430="" pcs="" prdejets="" 1*2328702*6="" 16="" 4,000="" 5="" 20,000="" 00015="" 1,230="" 0311="" er‘crwt="" 85="" pcs="" l’mpty="" ’1,="" pug="" empty="" custdmeqs="" use="" directidn="" 1’?3?87up’c="" 10="" 4,003="" 28,000="" utcaus="" 11134="" 51275="" —=""> VHS 8 4,000 / 28,000 00335 0938 5106 1600 750 T E e a; as 09} ‘l‘ is said; flea as} ‘ is e a; as «1‘: 2870278 8 4,000 7 28,000 UTC335 0338 3‘06 PACKAGING MA:HINE W m rhTflH 0H 0H “HM-h FT WT 97232870278 8 4,000 7 20,000 U‘C335 0038 5‘06 U u WT“ W W WWW U u“ 232070576 6 4,000 7 98,000 00200 06:1 484: 8‘ODiC‘lU CDVER TAPE SEE NDTES 3 232870274 4 4,000 7 28,C00 01018 1,554 4075 WATERPRDDE BAG ‘ ‘ TRIAKGULAR PACKINL} 0 [PHDDUE‘T LABEL CARDBDARD EDAWXQ) TAPES / TE ROHS LABEL TRANSPARENT MDNTH LABEL TAPEOG) PREIDUCT LABEL :> ‘51: SHIPPMENT LABEL ERE TAPE NW THTS DRAWTNG T” A CCNTFOLLED DOCJMENT ”w“ 7mm” - b < cheuava="" zham"="" 73171770="" -="" te="" te="" coffscttvtty="" ltd,="" ,_="" i="" weake="" he="" 02030153520="" ”17%="" he="" ,="" _="" :m="" ngm="" :="" pttchkfpe,="" cunneutcr="" ‘="" 14?="" eec»:="" eltt="" e="" rjze="" cage="" code="" t‘rawtm‘t="" v0="" restrtcted="" t0="" ancle‘.’="" 7="" vatertal="" ftmsh="" wetsht="" see="" ta?le="" a3="" oo779©="2528702" 7="" p="" ’="" scale="" ’.="" “meet="" rev="" cjstomer‘="" drawtag="" 2w="" ,2="" '47s,="" 9="" {1/‘5)="" o="">
PRODUCT ID
PRODUCT ID
PICK /SHIP ID
PRODUCT ID
标签
TABLE A