Feet and Levelers Datasheet by Davies Molding, LLC

View All Related Products | Download PDF Datasheet
ll Feet and Levelers Our standard line of appliance Feet are used in hundreds of ways by thousands of users. Most can be made in heat resistant phenolic to meet high heat requirements. The two exceptions are those With adjustable legs, which are thermoplastic and prowde a unique levellng capability by adjusting up to «1/4". ”MIME/402° 40H) 4030 8540 ADJUSTABLE LEG m M Black ABS l 4050/4050 v2 , we L— 4 ‘ A 4070 we fix Sidelined 0540 4080 ~ hyped Flam mm mum ml: 0 m Mal-ml Pan 3 a g 3 3 3 g ‘3 E 3 3 ‘3 Type No. A a m ‘3 E L > S S S S ' S 3 Ts 4000 7/5 5/8 A I I A A I A I A I A A Ts 4005 3/4 5/5 A A A A A A A I A A A A Ts mm 3/4 we A A A A A A I A A A A A Ts 402m 7/3 7/3 A I A I A I I I A I A A Ts 4030 i l 1/2 A A A A A A A A A I I A Ts 4040 ‘l 2 A I A A A A A A A A I I Ts 405m 7/5 2 A A A A A A A A I A A A Ts was 7/6 l 1/2 A A A A A A A A I A A A TS 4070 7/0 2 A A A A A A A A I A A A Ts 4050 7/5 l 3/4 A A A A A A A A I A A A 4 w asmi w 554m I 0mm Manulantme'Taclen A 0mm Némracm, miles Tmling Ts Thermaszl Tn Thermoplastic See me Dav/Trig mm 350 Kehce Blvd - Carol Stream M. 60158 ~ 800654-9203 - fax GSD-SID 9944 52 dDAVIES . C

Products related to this Datasheet

KNOB 1.00" PHENOLIC BLACK
Available Quantity: 220
Unit Price: 1.19
FOOT 7/8" THRU-HOLE BLACK
Available Quantity: 195
Unit Price: 1.17
FOOT 0.87" THRU-HOLE BLACK
Available Quantity: 168
Unit Price: 1.17
FOOT 7/8" THRU-HOLE BLACK
Available Quantity: 100
Unit Price: 1.17
KNOB SMOOTH 0.400" PHENOLIC
Available Quantity: 99
Unit Price: 0.62
KNOB SMOOTH PHENOLIC
Available Quantity: 0
Unit Price: 0.7323
FOOT 0.89" MOLDED HOLE BLACK
Available Quantity: 0
Unit Price: 1.4947
FOOT 0.88" PHENOLIC BLACK
Available Quantity: 0
Unit Price: 1.5108
FOOT 7/8" PHENOLIC BLACK
Available Quantity: 0
Unit Price: 0.5289
FOOT 5/8" PHENOLIC BLACK
Available Quantity: 0
Unit Price: 0.8806