E‘ectromc Components
KEII/IEI'
CHARGED?
© KEMET Electronics Corporation • P.O. Box 5928 • Greenville, SC 29606 • 864-963-6300 • www.kemet.com C1091_C0G_ESD • 3/7/2018 1
One world. One KEMET
Benefits
• AEC-Q200automotivequalified
• ESDqualifiedperHBM-AECQ200-002
• Available in package size EIA 0402, 0603, 0805, 1206
• DCVoltageratingsof25V,50V,63V,100V,200Vand250V
• Capacitance range from 1 nF to 100 nF
• −55°Cto+125°Coperatingtemperaturerange
• Lead(Pb)-free,RoHSandREACHcompliant
• Availablecapacitancetolerancesof±1%,±2%,±5%,±10%,and±20%
• No piezoelectric noise
• ExtremelylowESRandESL
• Highthermalstability
• Highripplecurrentcapability
• Preferredcapacitancesolutionatlinefrequenciesand
intotheMHzrange
• NocapacitancechangeswithrespecttoappliedDCvoltage
• Negligiblecapacitancechangewithrespecttotemperaturefrom−55°Cto+125°C
• Nocapacitancedecaywithtime
• Non-polardevices,minimizinginstallationconcerns
• 100%puremattetin-platedterminationfinishallowingforexcellentsolderability
• Flexible Termination option available
Overview
TheKEMETelectrostaticdischarge(ESD)ratedcommercial
andautomotivegradesurfacemountcapacitorsinC0G
dielectricaresuitedforavarietyofapplicationswhere
electrostaticdischarge(ESD)eventsduringassembly
oroperationcoulddamagethecapacitororthecircuit.
TheseESDratedcapacitorsprovidetheabilitytodesign
withinagivenESDcriteriaperthehumanbodymodel
(HBM)AECQ200–002criteria.TheKEMETautomotive
gradecapacitorsalsomeettheotherdemanding
AutomotiveElectronicsCouncil'sAEC–Q200qualification
requirements.
TheC0Gdielectricfeaturesa125°Cmaximumoperating
temperatureandisconsidered“stable.”TheElectronics
IndustriesAlliance(EIA)characterizesC0Gdielectricas
aClassImaterial.Componentsofthisclassificationare
temperaturecompensatingandaresuitedforresonant
circuitapplications,aswellasthosewhereQandstabilityof
capacitancecharacteristicsarerequired.TheC0Gdielectric
exhibitsnochangeincapacitancewithrespecttotimeand
voltage,andboastsanegligiblechangeincapacitance
comparedtoitsvalueat25°C.Capacitancechangeislimited
to±30ppm/°Cfrom−55°Cto+125°C.
SurfaceMountMultilayerCeramicChipCapacitors(SMDMLCCs)
ESD, C0G Dielectric, 25 – 250 VDC
(Commercial & Automotive Grade)
Applications
Typicalapplicationsinclude:electrostaticdischarge(ESD),integratedcircuit(IC)protection,radiofrequency(RF)filtering
function,inputandoutputautomotiveapplicationssuchascontrollers,navigationsystems,airbagsandkeylesssystems.
Click image above for interactive 3D content
Open PDF in Adobe Reader for full functionality