xxCxxDRAx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
J L (.100[2.54] TYP.) H 3499 ADD 02 AND 14 P05 ADD KEY IN POSITIO .075 [1.91] CARD SLOT SEE NOTE 13 :3.18] NTING 7—1 4.70] .156 1—1 —o 3.96] —r> .100]2.54] + A ] OOOOOOOOOOOOOl 0000000000001 T. @.043]19] ] + ] + .431[10.95] J 3951 POSITION F 1251.025] ] (.030]o.76]) —.0501.01 ] ] .265]6.73] INSERTION DEPTH / —— LETTER BSIDE 7 i: (.156]3.9 ] ) SECTION A-A g H B 1 D H A 1 2 SULLINS coluscronsoulnols
Pb
R
oHS COMPLIANT
.245 6.22
C
.431
10.95
.025 0.64
A
A
_ _ C _ _ DRAH
SECTION A - A
CONTACT ID
SCALE 4:1
(PINS OMITTED FOR CLARITY)
A
B
D
E
.075 1.91
CARD SLOT
SEE NOTE 13
2X
.125 3.18 .100
TYP.
2.54
.156 3.96
.050
±.010
1.26
±0.25
.125
±.025
3.18
±0.64
.265 6.73
INSERTION DEPTH
F
.030 0.76
LETTER
B
SIDE
CONTACT IDs:
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
D
A
.156 3.96
.100 2.54
2X
.125 3.18
FOR 'S' OR 'A' MOUNTING
.185 4.70
.043 1.09
MIN
PCB LAYOUT RECOMMENDED
(COMPONENT SIDE)
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
ECO PENDING
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
3499
ADD 02 AND 14 POSITION TO DIM TABLE
8/2/2016
MG
J
3951
ADD KEY IN POSITION & KEY BETWEEN
POSITIONS OPTION
11/13/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 4
SCALE: 3:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_(S38,S81,S328, S_ _ _ _)
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
nmnnnnmnnnnmnnn 2X#4“‘° nnmnnnnmnnnnmnn «THREADED I (3 (J | INSERTS RH RH 2x Q).125[3.18] 7 7 . % x “* ,7ij. . J1. J (.1875B 9]) \= F\\ .135 [3.43] 7 _ _ C _ _ DRAI 2X FLOATING BO <23 .116[2.95]="" cle="" jlii]_|]_|]_|]_|]_|[l|]_|]_|]_|]_iili]_|]_[i_="" for="" #="" 4="" screw="" hhnhhhhnhhhhnhh="" wx="" 5%]="" my="" qm="" (c)="" ‘="" ‘="" (.280]7.11]="" )="" ]="" ]="" _="" hhihhhhh="" _="" _="" c="" _="" _="" dran="" (a)="" 2x="" .065="" [1.65]="" 2x="" #4-40="" b="" threaded="" l:.015[0.38]="" ‘="" ‘="" insert="" (l="DIM" 'a'="" +="" .130[3.30])="" 3="" 3="" 1="" 1="" m="" w="" kju="" a]="" w="" 7v:="" sullins="">
Pb
R
oHS COMPLIANT
C
_ _ C _ _ DRAN
D
.135 3.43
2X
.125
3.18
_ _ C _ _ DRAS
_ _ C _ _ DRAI
INSERTS
2X #4-40
THREADED
.280 7.11
_ _ C _ _ DRAF
2X FLOATING BOBBIN
.116[2.95] CLEARANCE
FOR # 4 SCREW
L
.015[0.38]
(L= DIM 'A' + .130[3.30])
_ _ C_ _DRAB
A
2X .065
1.65
D
2X #4-40
THREADED
INSERT
_ _C_ _DRAA
.185 4.69
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 4
SCALE: 2:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_(S38,S81,S328, S_ _ _ _)
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
MATERIAL (INSULATOR/CONTACT) —T E = HIE PB'I'IPIKSPHW BRONZE OPERATING TWP: -65°C TO +125°C PROCESING TEMP: WAVE/MANUAL SOLDEHM; ONLY R = GIEEN PPS/PIMPHOR BRONZE OPERATING TWP: 765°C TO +125°C DRA _ -S_ _ _ T— MODIFICATION OMIT FOR STANDARD, EX: BClSDRAH S38 : BLACK PBT (MATERIAL CODES EAND H ONLY) 581 : GREEN PBT (MATERIAL CODES E AND H ONLY) S328 = BROWN PPS (MATERIAL COIES R, A, F, C ONLY) SEE PAGE 4 FOR MOLDED KEY OPTION PMCBSING TWP: 260°C MAX FOR 20 SECS G = BLACK PAST] PIKSPIDR BRM OPERATING TWP: -65°C TO +125°C PROCESING TEMP: 260°C MAX FOR 20 SECS H = BUE PBT/BBIVLLILH COPPER OPERATING TWP: 765°C TO +125°C PWCBSING TWP: WAVE/MANUAL SOLDERING ONLY A = (REE! PPS] BEIYLLIIM WPER OPERATING TWP: -65°C TO +150°C PROCESING TEMP: 260°C MAX FOR 20 SECS J = BLACK PAST/BERYLLIIM COPPEI OPERATING TWP: 765°C TO +150°C PROCBSING TEMP: 260°C MAX FOR 2D SECS F = REN PPS/SPmAL (MET FACImY) OPERATING TWP: -65°C TO +200°C PROCESING TEMP: 260°C MAX FOR 20 SECS (CONSULT FACTORY FOR SPECIAL SDLLERING GUIIELINE) AVAILABLE IN OVERALL (DLD ONLY (S OR M PLATIM; CODE) C = GREEN PPS/BERVLLILH NICKEL (WT FACTORY) OPERATING TWP: 765°C TO +200°C PmCBSlNG TWP: 260°C MAX FOR 20 SECS AVAILABLE IN OVERALL (DLD ONLY (S OR M PLATIM; CODE) W = TAN PEEK] manna NICKEL (CWT FACTGIV) OPERATING TWP: 765°C TO +250°C PROCESING TWP: 260°C MAX FOR 20 SECS AVAILABLE IN OVERALL (I'LD ONLY (M PLATIMS CODE) NUMBER OF POSITIONS (CONTACTS PER ROW) PLATING ALL PLATINOS ARE LEAD FREE AND HAVE .000050" NICKEL UNDERPLATE MOUNTING STYLE H : .125" DIA. CLEARANCE HOLES I = 84-40 THREADED INSERT S : .125" DIA. SIDE MOUNTING N : NO MOUNTING EARS F : FLOATING 0011301 B = OPEN CARD SLOT PA RT m. 0F A:.oos[o.2o] Bt.008[0.20] c:.015[o.3s] m.om[o.25] E+.020[0.51] F+.005/-.015[+0.13/-0.38] mMBER Pas. IN MM IN MM IN MM IN MM IN MM IN MM COZDRAB—S 2 0.100 2.54 , , _ _C03DRAB-S_ _ _ 3 0200 508 B MOUNTING ONLY 7 7c040RA7-s7 7 7 4 0.300 7.62 0.500 12.70 0.675 17.15 0.975 24.77 1.275 32.39 _ _c050RA_-s_ _ _ 5 0.400 10.16 0.600 15.24 0.775 19.69 1.075 27.31 1.375 34.93 7 7C06DRA7-S7 7 7 6 0.500 12.70 0.700 17.78 0.875 22.23 1.175 29.85 1.475 37.47 7 7C07DRA7-S7 7 7 7 0.600 15.24 0.800 20.32 0.975 24.77 1.275 32.39 1.575 40.01 _ _c080RA_-s_ _ _ 8 0.700 17.78 0.900 22.86 1.075 27.31 1.375 34.93 1.675 42.55 7 7C1ODRA7-S7 7 7 10 0.900 22.86 1.100 27.94 1.275 32.39 1.575 40.01 1.875 47.63 _ _c120RA_-s_ _ _ 12 1.100 27.94 1.300 33.02 1.475 37.47 1.775 45.09 2.075 52.71 7 7C13DRA7-S7 7 7 13 1.200 30.48 1.400 35.56 1.575 40.01 1.875 47.63 2.175 55.25 7 7c14DRA7-s7 7 7 14 1.300 33.02 1.500 38.10 1.675 42.55 1.975 50.17 2.275 57.79 _ _C15DRA_-S_ _ _ 15 1.400 35.56 1.600 40.64 1.775 45.09 2.075 52.71 2.375 60.33 7 7C17DRA7-S7 7 7 17 1.600 40.64 1.800 45.72 1.975 50.17 2.275 57.79 2.575 65.41 0.330 8.38 _ _C18DRA_-S_ _ _ 18 1.700 43.18 1.900 48.26 2.075 52.71 2.375 60.33 2.675 67.95 7 7c19DRA7-s7 7 7 19 1.800 45.72 2.000 50.80 2.175 55.25 2.475 62.87 2.775 70.49 _ _c200RA_-s_ _ _ 20 1.900 48.26 2.100 53.34 2.275 57.79 2.575 65.41 2.875 73.03 _ _c220RA_-s_ _ _ 22 2.100 53.34 2.300 58.42 2.475 62.87 2.775 70.49 3.075 78.11 7 7c23DRA7-s7 7 7 23 2.200 55.88 2.400 60.96 2.575 65.41 2.875 73 .03 3.175 80.65 _ _c250RA_-s_ _ _ 25 2.400 60.96 2.600 66.04 2.775 70.49 3.075 78.11 3.375 85.73 7 7C26DRA7-S7 7 7 26 2.500 63.50 2.700 68.58 2.875 73.03 3.175 80.65 3.475 88.27 _ _C28DRA_-S_ _ _ 28 2.700 68.58 2.900 73.66 3.075 78.11 3.375 85.73 3.675 93.35 _ 7C3ODRA7-S_ _ _ 30 2.900 73.66 3.100 78.74 3.275 83.19 3.575 90.81 3.875 98.43 7 7c31DRA7-s7 7 7 31 3.000 76.20 3.200 81.28 3.375 85.73 3.675 93.35 3.975 100.97 _ _c350RA_-s_ _ _ 35 3.400 86.36 3.600 91.44 3.775 95.89 4.075 103.51 4.375 111.13 7 7c36DRA7-s7 7 7 36 3.500 88.90 3.700 93.98 3.875 98.43 4.175 106.05 4.475 113.67 _ 7C4ODRA7-S_ _ _ 40 3.900 99.06 4.100 104.14 4.275 108.59 4.575 116.21 4.875 123.83 _ _c43DRA_-s_ _ _ 43 4.200 106.68 4.400 111.76 4.575 116.21 4.875 123.83 5.175 131.45 7 7c44DRA7-s7 7 7 44 4.300 109.22 4.500 114.30 4.675 118.75 4.975 126.37 5.275 133.99 _ _C45DRA_-S_ _ _ 45 4.400 111.76 4.600 116.84 4.775 121.29 5.075 128.91 5.375 136.53 0.400 10.16 7 7c49DRA7-s7 7 7 49 4.800 121.92 5.000 127.00 5.175 131.45 5.475 139.07 5.775 146.69 _ 7C5ODRA7-S_ _ _ 50 4.900 124.46 5.100 129.54 5.275 133.99 5.575 141.61 5.875 149.23 _ 7CSZDRA7-S_ _ _ 52 5.100 129.54 5.300 134.62 5.475 139.07 5.775 146.69 6.075 154.31 7 7C60DRA7-S7 7 7 60 5.900 149.86 6.100 154.94 6.275 159.39 6.575 167.01 6.875 174.63 _ _C650RA_-s_ _ _ 65 6.400 162.56 6.600 167.64 6.775 172.09 7.075 179.71 7.375 187.33 PART NUMBER CODING c A = #+40 THREADED INSERT IN SIDE I'K)LES CONTACT SURFACE TERMINATION .000010" (DLD .000100" PURE TIN, MATTE ,000030" (DLD .000100" PURE TIN, MATTE .000010" mLD .000005" GOLD .0fl0030" (I)LD .0000fl5" (SOLD 7 .000100" PURE TIN, MATTE .0000 10" (DLD .000030" (DLD * * OVERALL TIN ONLY AVAILABLE ON .000100" PURE TIN, MATTE OVERALL .000010' (SOLD OVERALL .000010" GOLD OVERALL MATERIAL CODE E, R ANDG WITH MOLDED KEY IN POSITION SEE PAGE 4) WITH MOLDED KEY BETWEEN POSITIONS 1+ 1+ 1+ 1+ SULLINS coluscronsoLunoIs
Pb
R
oHS COMPLIANT
WITH MOLDED KEY
BETWEEN POSITIONS
(SEE PAGE 4)
WITH MOLDED KEY
IN POSITION
(SEE PAGE 4)
WITHOUT MOLDED KEY
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 4
SCALE: 3:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_(S38,S81,S328, S_ _ _ _)
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
.070:|:.002[1.78:t0.05] .7 G J E SULLINS WWW ”U
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
G
.070±.002 1.78±0.05
KEY IN POSITION
('H' MOUNTING AS SHOWN FOR EXAMPLE)
H
.030±.002 0.76±0.05
KEY BETWEEN POSITIONS
SEE DRAWING C13556 FOR MODIFICATION NUMBER (S#), 'G' & 'H' DIMENSIONS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 4 OF 4
SCALE: 3:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_-S_ _ _ _
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 27.915
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 42.047
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 50.625
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 2.663
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 2.748
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 2.963
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 3.164
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 3.264
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 3.493
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 3.567
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 3.649
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 3.759
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 3.471
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 3.677
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 3.855
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 4.061
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 4.472
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 4.645
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 6.069
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 5.236
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 5.682
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 5.853
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 6.023
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 6.259
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 6.013
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 6.836
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 6.693
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 7.062
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 7.408
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 7.766