0151320605 Drawing Datasheet by Molex

1+ 1+ 1+ 1+ 1+ 1+ 2 1 DATE REV DESCRIPTION CHANGER 2017.04.10 A IN1TIAL RELEASE. SKUMAROG 2017.05.09 B Dncumentlype change from RSD to SD SKUMAROG 2017.06.15 C Cannecmr descripmn changed SRAVINDRAN p m .m A 101 U X.— fllgfl‘flflé moleX“
DOCUMENT NUMBER
DOC TYPE
DOC PART
151320600 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
°
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
15132
SEE TABLE
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
MM NTS
DRWN BY DATE
SKUMAR06 2017/04/25
CHK'D BY DATE
APPR BY DATE
MNARAYAN01
2017/05/02
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
CABLE-ASSY PICOLOCK 6 CIRCUIT
PRODUCT CUSTOMER DRAWING
2017/06/15
2017/06/15
118179
SRAVINDRAN
MNARAYAN01
EC NO:
DRWN:
CHK'D:
APPR:
C
REV
SHEET NUMBER
1 OF 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 15.06.2017 08:46:26
C
DETAIL A
P/N:15132XXXX
NOTES
1. This product must meet 2011/65/EC ROHS compliance.
2. Cable assembly to be tested 100% for continuity and polarity.
3. Label text must be 2mm max. In height with Arial font.
4. Connector view shown is from mating side.
MOLEX
Batch WK/YR
WIRING CHART
P1 P2 COLOR
1 6
BLACK
25
34
43
52
6 1
DBlank White label 12.7x25.4 mm 1
C1X24AWG DISC PVC BK 1.10MM UL1061 HOOKUP A/R
B1.5 W/B REC TERMINAL AWG#24-28 12
A1.5 W/B REC HOUSING (6P) 2
ITEM DESCRIPTION L(MM) Q'TY
DATE REV DESCRIPTION CHANGER
2017.04.10 AINITIAL RELEASE. SKUMAR06
2017.05.09 BDocument type change from RSD to SD SKUMAR06
2017.06.15 CConnector description changed SRAVINDRAN
TABLE
PART NUMBER
L1 L2
TITLE
151320600
50
±
5
18REF
Cable-Assy Picolock 6 Circuit 50MM
151320601
100
±
8
44REF
Cable-Assy Picolock 6 Circuit 100MM
151320602
150
±
10
69REF
Cable-Assy Picolock 6 Circuit 150MM
151320603
300
±
10
144REF
Cable-Assy Picolock 6 Circuit 300MM
151320605
450
±
15
219REF
Cable-Assy Picolock 6 Circuit 450MM
151320606
600
±
15
294REF
Cable-Assy Picolock 6 Circuit 600MM
MOLEX PN
A
D
L2
L1
B
6
A
6
1
1
P2
x 12
P1