Material Guide Datasheet by Ferroxcube

Material overview
2017-07-10
Material
µi
Bs 100°C
1200A/m
Tc
Material description
3C91
3000
370
220
A medium frequency power material with minimum
power losses around 60°C for use in power and
general purpose transformers at frequencies up to
0.33MHz
3C92
1500
460
280
A low frequency, high Bsat power material for use in
output chokes and power inductors at frequencies
up to 0.2MHz
3C94
2300
380
220
A low frequency power material for use in power and
general purpose transformers at frequencies up to
0.3MHz
3C95
3000
410
215
A low to medium frequency power material with low
power losses from 25 to 100°C for use in power
transformers at frequencies up to 0.4MHz. Especially
suited for broad temperature range applications like
automotive, lighting and mobile/ handheld.
3C96
2000
440
240
A low to medium frequency power material for use
in power and general purpose transformers at
frequencies up to 0.4 MHz
3C97
3000
410
215
A low to medium frequency power material with low
power losses from 50 to 140°C for use in power
transformers at frequencies up to 0.4MHz. Especially
suited for broad temperature range applications like
automotive, lighting and mobile/ handheld.
3F36
1600
420
230
A medium to high frequency power material for use
in power and general purpose transformers at
frequencies of 0.3-1MHz. Lowe power loss from 25
to 100°C. Especially suited for broad temperature
range applications like automotive, lighting and
mobile handheld.
3F4
900
350
220
A high frequency power material for use in power
and general purpose transformers at frequencies of
1-3MHz
3F46
750
430
280
A high frequency power material for use in power
and general purpose transformers at frequencies of
1-3MHz. Temperature characteristics tuned for
stable operation in range 25-100°C. Available in
product size up to 40mm