IsoBlock V-4C Series Drawing Datasheet by Verivolt LLC

Verivolt
Conductor cross section solid min.0.2 mm
Conductor cross section solid max.1.5 mm
Conductor cross section AWG min.24
Conductor cross section AWG max.16
Stripping length8 mm
Ground lug
6/32 x 1/4L Screw
0.31" square surface
Brass, Nickel plate
Conductor cross section AWG min.24
Conductor cross section AWG max.10
Conductor cross section min.0.2 mm
Conductor cross section max.6 mm
Stripping length12 mm
Rated surge voltage (III/3)8 kV
1
1
2
2
3
3
4
4
A A
B B
C C
D D
SHEET 1 OF 1
DRAWN
CHECKED
QA
MFG
APPROVED
J. Lizarazo 11/09/2015
DWG NO
TITLE
IsoBlock V-4c
SIZE
C
SCALE
REV
4.24 3.53
.78
1.61
2.66
1.77
3.56
1.43
1.20
Power in
Ground lug
Signal out
Current path