M50-353xx42 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING No,‘ M50-353XX42 SHEET 2 OF 2 IT IN DOUBT ' ASK | NOT To SCALE THTRD ANGLE PROJECTION | ALL DIMENSTONS TN mm T.27 TVP |,00— fikN x NO. OF CONTACTS i0 50 EMU x (NO . OF CONTACTS , I) to 304> 0 40i0 05 SQUARE SPECIFICATTON: MATERIAL: MOULDTNO : PA9T, CONTACT : BRASS ETNISH : 0.76452» NTCNEL ALL OVER, 0.0m. MIN GOLD ON CONTACT AREA, 2.546.081: I001 TIN ON TATLS ELECTRTCAL: CURRENT RATTNG : TA CONTACT RESTSTANCE : ZOmQ MAX TNSULATION RESTSTANCE : TOOOMQ MAX VOLTAGE PROOE : 500v AC FOR ONE MTNUTE MECHANTCAL. DURABTLITV : 500 CVCLES ENVIRONMENTAL: OPERATTNG TEMPERATURE : PACKTNG: BOX FOR COMPLETE SPECTFTCATTON, SEE COMPONENT SPECIEICATTON Cozexx (LATEST TSSUE) UL94V'0, BLACK -40°C TO +T05"C RECOMMENDED PCB LAYOUT (TOLERANCE Z i0.05) <—| 27="" x="" (no="" of="" contacts="" -="" t)="" to.="" t0!‘="" l="" |="" 27=""><—>l 0.60 TVP i i 3 00i0,20 ¢$ T T T T T T L MSP 2 30 09.T6 20TH ‘ NAME TSS. DATE CINOTE T 2.30i0.20 APPROVED. N.PERREN ‘ CHECKED: 3 BENNETT ORDER CODE DRAWN' M PERREN _ 1 CUSTOMER REE: M50-353XX42 ‘7 No. 0F CONTACTS: ASSEMBLV MG: 02 T0 06, 08, T0, 20 TATTSLET'T’ST'TEGDEEEA‘T‘ETw: TOLERANCES MATERIAL» TITLE: ‘ .TTTETTsnommoum x : :tlmm T.27mm PTTCH SIL VERTICAL I] “TEASE:TT‘ST‘TTE‘T'ZTNE” X X = t“ 25W" 5“ “5"” PIN READER TTzzNzTLWsPTTPLTTTTU M: E‘81,?” "Wm”.mom onusLTTdTT'UTLu-ETTTTTTG, '* 1"“ mm; m mm Dmms NUMBER SHT o'T‘T'E'T"TT‘L"TT“R§’s‘L‘TT°T“TT‘a'L'T ”“5 = *5 M50 - 353XX42 2 WMNOWMWWWM mm IRTIIH PERIISSLM UNLESS STATED SW” "“2 or?