E22,6,16,R + PLT22,16,2.5, S Spec Datasheet by Ferroxcube

6% FEFIFIIJXCUBE A new cownw .7‘4. 5 ,c‘ _ ++ E 5.: i4 +¢ _. v i *7" F ,
E22/6/16/R + PLT22/16/2.5/S
Core
Product specifications
Symbol
Effective parameters
Parameter Value Unit
0.324 mm
¹
Ve 2100 m
Le 26.1 mm
Ae 78.5 mm²
Amin 72.6 mm²
∑(I/A)
≈ 6.5
core factor (C1)
effective volume
effective length
effective area
minimum area
mE22/6/16/R g/pcs
mPLT22/16/2.5/S ≈ 4 g/pcs
Symbol Nom Tol + Tol - Max UnitMin
Dimensions for product: E22/6/16/R
21.40 mmA0.40 0.40 22.2021.80
16.40 mmB0.40 0.40 17.2016.80
4.90 mmC0.10 0.10 5.105.00
5.60 mmD0.10 0.10 5.805.70
3.10 mmE0.10 0.10 3.303.20
15.50 mmF0.30 0.30 16.1015.80
4.55 mmG0.15 0.15 4.854.70
2.80 mmH0.20 0.00 3.002.80
Symbol Nom Tol + Tol - Max UnitMin
Dimensions for product: PLT22/16/2.5/S
2016
E22/6/16/R + PLT22/16/2.5/S
Core
Product specifications
Value
Inductance factor
Tol + Tol - UnitMaterial
3C92 nH/turns²25%25%4490
3C95 nH/turns²25%25%7360
3C96 nH/turns²25%25%5450
3C97 nH/turns²25%25%7360
3F36 nH/turns²25%25%4100
3F46 nH/turns²25%25%2400
4F1 nH/turns²25%25%300
Power loss: 3C92
Measuring conditions UnitMax
100 kHz W/set1.100200 mT 100 ºC
Power loss: 3C95
Measuring conditions UnitMax
100 kHz W/set1.000200 mT 100 ºC
100 kHz W/set1.100200 mT 25 ºC
Power loss: 3C96
Measuring conditions UnitMax
100 kHz W/set0.940200 mT 100 ºC
400 kHz W/set0.38050 mT 100 ºC
Power loss: 3C97
Measuring conditions UnitMax
100 kHz W/set1.100200 mT 60 ºC
100 kHz W/set1.000200 mT 120 ºC
100 kHz W/set1.300200 mT 140 ºC
Power loss: 3F36
Measuring conditions UnitMax
500 kHz W/set0.32050 mT 100 ºC
500 kHz W/set2.400100 mT 100 ºC
Power loss: 3F46
Measuring conditions UnitMax
1000 kHz W/set0.84050 mT 100 ºC
3000 kHz W/set0.35010 mT 100 ºC
Symbol Nom Tol + Tol - Max UnitMin
Dimensions for product: PLT22/16/2.5/S
21.40 mmA0.40 0.40 22.2021.80
15.50 mmB0.30 0.30 16.1015.80
2.85 mmC0.05 0.05 2.952.90
2.40 mmD0.10 0.10 2.602.50
2.90 mmE0.20 0.00 3.102.90
2016
E22/6/16/R + PLT22/16/2.5/S
Core
Product specifications
Bsat
Measuring conditions MinMaterial Unit
25 kHz mT370250 A/m 100 ºC 3C92
25 kHz mT330250 A/m 100 ºC 3C95
25 kHz mT340250 A/m 100 ºC 3C96
25 kHz mT330250 A/m 100 ºC 3C97
25 kHz mT340250 A/m 100 ºC 3F36
25 kHz mT330250 A/m 100 ºC 3F46
Description
Accessories
Ordering codeOrdering name
CLM-E22/PLT22 432202101631Clamp
2016