LQ Part Numbering, Pwr Lines Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
CIDEIDDCIDDDD :: —— —— minata
o Part Numbering
(Part Number)
Inductors for Power Lines
3214675 89:
1.0x0.5mm
1.6x0.8mm
2.0x1.25mm
2.0x1.6mm
2.5x2.0mm
3.0x3.0mm
3.2x1.6mm
3.2x2.5mm
4.5x3.2mm
4.0x4.0mm
5.0x5.0mm
5.7x5.0mm
6.3x6.3mm
0402
0603
0805
0806
1008
1212
1206
1210
1812
1515
2020
2220
2525
Code Nominal Dimensions (LxW) Size Code (in inch)
15
18
21
31
32
43
44
1Product ID
LQ Chip Inductors (Chip Coils)
Product ID
2Structure
21
MLQ P R54 MN G 0 D
H
M
W
Wire Wound Type (Ferrite Core)
Multilayer Type (Ferrite Core)
Wire Wound Type (Ferrite Core)
Code Structure
5Category
N
B
W
Code Category
8Features (Except for LQH
pp
P/LQM
pp
P)
0
2
3
5
7
8
LQM/LQH/LQW
LQH32C/32D
LQH32C/43CN
LQH2MC/32C/32D
LQM21F
Code Series
7Inductance Tolerance
6Inductance
K
M
N
±10%
±20%
±30%
Code Inductance Tolerance
4Applications and Characteristics
3Dimensions (LxW)
15
18
21
2M
2H
3N
31
32
43
44
5B
55
66
Expressed by three-digit alphanumerics. The unit is micro-henry
(μH). The first and second figures are significant digits, and the
third figure expresses the number of zeros that follow the two
figures. If there is a decimal point, it is expressed by the capital
letter "R." In this case, all figures are significant digits. If inductance
is less than 0.1μH, the inductance code is expressed by a
combination of two figures and the capital letter "N," and the unit
of inductance is nano-henry (nH). The capital letter "N" indicates
the unit of "nH," and also expresses a decimal point. In this case, all
figures are significant digits. For those products whose inductance
values are specified using three designated digits, these values may
be indicated using the closest two digits instead.
D
F
D
S
C
P
D
for Choke (Low-current DC Power Supplies)
for Choke (DC Power Supplies)
for Choke
for Choke (Magnetically Shielded Type)
for Choke (Coating Type)
for Power Line
Code Applications and Characteristics
LQM
LQH
LQM/LQH
LQW
Series
Standard Type
Special Feature Classification
Standard Type
Standard Type
Low DC Resistance
Low Profile Type
Large Current Type
Low DC Resistance
/Large Current Type
Features
8Thickness
(LQHppP/LQMppP,*7F6!#.2$-0LQH43P/LQH5BPN_38)
B
C
D
E
F
0
G
J
M
N
P
T
0.35mm
0.5mm
0.6mm
0.7mm
0.8mm
0.85mm
0.9mm
1.1mm
1.4mm
1.55mm
1.65mm
2.0mm
Code Nominal Dimensions (T)
Continued on the following page.
89Thickness (LQH43P/LQH5BPN_38 Only)
26
38
2.6mm
4.0mm max.
Code Dimensions (T)
:Packaging
K
F
L
E
B
J
D
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Paper Taping (ø330mm Reel)
Paper Taping (ø180mm Reel)
Code Packaging
Continued from the preceding page.
9Electrode (Except for LQHppP/LQMppP)
F#"H J0##
0
2
3
LQM/LQW
LQH2MC
LQH (Except for LQH2MC)
Code Series
Sn
-*"#0
Electrode
9Specification
(LQHppP/LQMppP,*7F6!#.2$-0LQH43P/LQH5BPN_38)
0/S
C
H/A/E
R
Standard Type
Good Bias Current Characteristics Type
'%&.#!7.#H-5#1'12,!#C
Good Bias Current Characteristics Type)
-5#1'12,!#7.#
Code Specification

Products related to this Datasheet

FIXED IND 1UH 1.05A 250MOHM SMD
Available Quantity: 27,999
Unit Price: 0.24
FIXED IND 10UH 710MA 672MOHM SMD
Available Quantity: 22,935
Unit Price: 0.39
FIXED IND 4.7UH 620MA 550MOHM SM
Available Quantity: 356,383
Unit Price: 0.2
FIXED IND 540NH 1.3A 94 MOHM SMD
Available Quantity: 3,844
Unit Price: 0.2
FIXED IND 220UH 150MA 9 OHM SMD
Available Quantity: 6,576
Unit Price: 0.35
FIXED IND 2.2UH 600MA 425MOHM SM
Available Quantity: 39,050
Unit Price: 0.2
FIXED IND 1.5UH 1.2A 138MOHM SMD
Available Quantity: 2,990
Unit Price: 0.2
FIXED IND 22UH 430MA 1.63OHM SMD
Available Quantity: 2,881
Unit Price: 0.39
FIXED IND 150UH 180MA 5.88OHM SM
Available Quantity: 8,827
Unit Price: 0.35
FIXED IND 68UH 280MA 2.52OHM SMD
Available Quantity: 2,615
Unit Price: 0.35
FIXED IND 180UH 160MA 7.68OHM SM
Available Quantity: 5,147
Unit Price: 0.35
FIXED IND 2.2UH 1.2A 138MOHM SMD
Available Quantity: 134,125
Unit Price: 0.2
FIXED IND 1UH 800MA 238 MOHM SMD
Available Quantity: 70,083
Unit Price: 0.2
FIXED IND 3.3UH 1A 188 MOHM SMD
Available Quantity: 5,843
Unit Price: 0.2
FIXED IND 1.5UH 700MA 325MOHM SM
Available Quantity: 113,825
Unit Price: 0.2
FIXED IND 4.7UH 770MA 204MOHM SM
Available Quantity: 1,490
Unit Price: 0.39
FIXED IND 3.3UH 700MA 438MOHM SM
Available Quantity: 5,420
Unit Price: 0.2
FIXED IND 3.3UH 1.55A 120MOHM SM
Available Quantity: 3,378
Unit Price: 0.39
FIXED IND 4.7UH 1.2A 275MOHM SMD
Available Quantity: 16,281
Unit Price: 0.24
FIXED IND 2.2UH 1.3A 156MOHM SMD
Available Quantity: 135,977
Unit Price: 0.24
FIXED IND 100UH 220MA 3.84OHM SM
Available Quantity: 1,010
Unit Price: 0.35
FIXED IND 6.8UH 1.4A 117.6 MOHM
Available Quantity: 1,850
Unit Price: 0.33
FIXED IND 3.3UH 850MA 156MOHM SM
Available Quantity: 813
Unit Price: 0.4
FIXED IND 4.7UH 1.1A 175MOHM SMD
Available Quantity: 117,727
Unit Price: 0.2
FIXED IND 82UH 150MA 8.76OHM SMD
Available Quantity: 668
Unit Price: 0.25
FIXED IND 680NH 2.33A 66MOHM SMD
Available Quantity: 592
Unit Price: 0.39
FIXED IND 1UH 1.6A 107 MOHM SMD
Available Quantity: 576
Unit Price: 0.21
FIXED IND 2.2UH 4.3A 16 MOHM SMD
Available Quantity: 1,764
Unit Price: 0.6
FIXED IND 100UH 320MA 1.85OHM SM
Available Quantity: 544
Unit Price: 0.33
FIXED IND 10UH 800MA 228MOHM SMD
Available Quantity: 178
Unit Price: 0.3
FIXED IND 1UH 3.3A 31.2 MOHM SMD
Available Quantity: 500
Unit Price: 0.33
FIXED IND 8.2UH 1.3A 153.6 MOHM
Available Quantity: 179
Unit Price: 0.33
FIXED IND 1.5UH 1.85A 104.4 MOHM
Available Quantity: 478
Unit Price: 0.39
FIXED IND 6.8UH 3A 39 MOHM SMD
Available Quantity: 468
Unit Price: 0.57
FIXED IND 22UH 780MA 392.4 MOHM
Available Quantity: 4,973
Unit Price: 0.33
FIXED IND 220UH 240MA 3.48OHM SM
Available Quantity: 456
Unit Price: 0.33
FIXED IND 240NH 3A 34 MOHM SMD
Available Quantity: 3,440
Unit Price: 0.46
FIXED IND 3.3UH 4A 21 MOHM SMD
Available Quantity: 2,389
Unit Price: 0.57
FIXED IND 150UH 260MA 2.83OHM SM
Available Quantity: 380
Unit Price: 0.33
FIXED IND 10UH 2.2A 56 MOHM SMD
Available Quantity: 345
Unit Price: 0.6
FIXED IND 2.2UH 2.5A 50.4MOHM SM
Available Quantity: 1,327
Unit Price: 0.33
FIXED IND 470NH 3.1A 50 MOHM SMD
Available Quantity: 252
Unit Price: 0.24
FIXED IND 47UH 520MA 861.6 MOHM
Available Quantity: 250
Unit Price: 0.33
FIXED IND 4.7UH 1.6A 90 MOHM SMD
Available Quantity: 0
Unit Price: 0.33
FIXED IND 22UH 1.5A 132 MOHM SMD
Available Quantity: 243
Unit Price: 0.57
FIXED IND 3.3UH 2.1A 62.4MOHM SM
Available Quantity: 210
Unit Price: 0.33
FIXED IND 10UH 1.17A 176.4 MOHM
Available Quantity: 7,706
Unit Price: 0.33
FIXED IND 2.2UH 950MA 225MOHM SM
Available Quantity: 4,144
Unit Price: 0.2
FIXED IND 3.3UH 1A 200 MOHM SMD
Available Quantity: 135
Unit Price: 0.28
FIXED IND 1UH 4.6A 12 MOHM SMD
Available Quantity: 892
Unit Price: 0.57
FIXED IND 330NH 1.13A 180MOHM SM
Available Quantity: 89
Unit Price: 0.25
FIXED IND 2.2UH 1A 150 MOHM SMD
Available Quantity: 189,886
Unit Price: 0.2
FIXED IND 4.7MH 70MA 27.3OHM SMD
Available Quantity: 58
Unit Price: 1.89
FIXED IND 470NH 1.1A 150MOHM SMD
Available Quantity: 59,549
Unit Price: 0.2
FIXED IND 4.7UH 1A 313 MOHM SMD
Available Quantity: 3,018
Unit Price: 0.21
FIXED IND 470NH 1.65A 37.2 MOHM
Available Quantity: 15
Unit Price: 0.49
FIXED IND 240NH 3.4A 25 MOHM SMD
Available Quantity: 7
Unit Price: 0.42
FIXED IND 4.7UH 1.1A 138MOHM SMD
Available Quantity: 10,774
Unit Price: 0.2
FIXED IND 560NH 1.5A 75 MOHM SMD
Available Quantity: 0
Unit Price: 0.09517
FIXED IND 1UH 1.5A 113 MOHM SMD
Available Quantity: 0
Unit Price: 0.2
FIXED IND 3.3UH 1A 150 MOHM SMD
Available Quantity: 0
Unit Price: 0.2
FIXED IND 470NH 1.6A 75 MOHM SMD
Available Quantity: 0
Unit Price: 0.21
FIXED IND 15UH 560MA 1.11OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 3.3UH 800MA 207MOHM SM
Available Quantity: 0
Unit Price: 0.07467
FIXED IND 470NH 1.3A 94 MOHM SMD
Available Quantity: 0
Unit Price: 0.07467
FIXED IND 2.2UH 1A 204 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 3.3UH 810MA 324MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 6.8UH 590MA 600MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 10UH 550MA 770MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 1.5UH 1.5A 116MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 2.2UH 1.3A 159MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 3.3UH 950MA 276MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 4.7UH 700MA 396MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 6.8UH 600MA 538MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 2.2UH 1.1A 225MOHM SMD
Available Quantity: 0
Unit Price: 0.07822
FIXED IND 3.3UH 1.05A 263MOHM SM
Available Quantity: 0
Unit Price: 0.07822
FIXED IND 1UH 1.7A 100 MOHM SMD
Available Quantity: 0
Unit Price: 0.24
FIXED IND 1.5UH 720MA 275MOHM SM
Available Quantity: 0
Unit Price: 0.07822
FIXED IND 1UH 2.3A 63 MOHM SMD
Available Quantity: 0
Unit Price: 0.08436
FIXED IND 1.5UH 2A 81 MOHM SMD
Available Quantity: 0
Unit Price: 0.08436
FIXED IND 2.2UH 1.5A 138MOHM SMD
Available Quantity: 0
Unit Price: 0.08436
FIXED IND 470NH 2.6A 50 MOHM SMD
Available Quantity: 0
Unit Price: 0.08436
FIXED IND 470NH 2.7A 46 MOHM SMD
Available Quantity: 0
Unit Price: 0.08896
FIXED IND 1UH 1.9A 80 MOHM SMD
Available Quantity: 0
Unit Price: 0.09663
FIXED IND 2.2UH 1A 263 MOHM SMD
Available Quantity: 0
Unit Price: 0.09663
FIXED IND 160NH 4A 18 MOHM SMD
Available Quantity: 0
Unit Price: 0.09663
FIXED IND 330NH 3.1A 30 MOHM SMD
Available Quantity: 0
Unit Price: 0.09663
FIXED IND 680NH 1.9A 75 MOHM SMD
Available Quantity: 0
Unit Price: 0.09663
FIXED IND 6.8UH 600MA 312MOHM SM
Available Quantity: 0
Unit Price: 0.39
FIXED IND 470NH 2.2A 69 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 680NH 1.85A 94MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 4.7UH 700MA 432MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 22UH 340MA 1.92OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 100UH 130MA 12 OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 10UH 490MA 876MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 100UH 150MA 7.08OHM SM
Available Quantity: 0
Unit Price: 0.37
FIXED IND 470NH 1.06A 216MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 250UH 140MA 9.6OHM SMD
Available Quantity: 3,000
Unit Price: 0.35
FIXED IND 4.7UH 3.8A 31.2MOHM SM
Available Quantity: 0
Unit Price: 0.57
FIXED IND 2.2UH 1.75A 81.6 MOHM
Available Quantity: 0
Unit Price: 0