G3VM-6xGx(61VYx Datasheet by Omron Electronics Inc-EMC Div

RoHS Comp anl GSVM-GIGZ cavM-mezmz) Measurement LED imwavd cunem
G3VM-6@G@/61VY@SOP
1
G3VM-6@G@/61VY@
MOS FET Relays SOP 4-pin, General-purpose Type
General-purpose MOS FET Relays in
SOP 4-pin packages for a wide
range of applications
• Contact form: 1a (SPST-NO) or 1b (SPST-NC)
• Load voltage: 60 V
Application Examples
Ordering Information
*The AC peak and DC value are given for the load voltage and continuous load current.
Note: To order tape packaging for Relays with surface-mounting terminals, add "(TR)" or "(TR05)" to the end of the model number.
Absolute Maximum Ratings (Ta = 25°C)
*The dielectric strength between the input and output was checked by applying voltage between all pins as a group on the LED side and all pins as a group on the
light-receiving side.
RoHS Compliant
Note: The actual product is marked differently from the
image shown here.
Package (Unit : mm, Average) Model Number Legend
Package Contact form Terminals Load voltage
(peak value) *
Continuous
load current
(peak value) *
Stick packaging Tape packaging
Model
Minimum
package quantity
Model
Minimum
package quantity
SOP4
1a (SPST-NO)
Surface-
mounting
Terminals
60 V
400 mA G3VM-61G2 100 pcs. G3VM-61G2(TR) 2500 pcs.
G3VM-61G3 G3VM-61G3(TR)
Special
SOP 4-pin
100 mA G3VM-61VY1
125 pcs.
G3VM-61VY1(TR) 3000 pcs.
500 mA G3VM-61VY2 G3VM-61VY2(TR05) 500 pcs.
G3VM-61VY2(TR) 3000 pcs.
700 mA G3VM-61VY3 G3VM-61VY3(TR05) 500 pcs.
G3VM-61VY3(TR) 3000 pcs.
SOP4 1b (SPST-NC) 500 mA G3VM-63G 100 pcs. G3VM-63G(TR05) 500 pcs.
Item Symbol G3VM-61G2 G3VM-61G3
G3VM-61VY1 G3VM-61VY2 G3VM-61VY3
G3VM-63G Unit Measurement
conditions
Input
LED forward current IF50 30 50 mA
LED forward current reduction rate
ΔIF/°C 0.5 0.3 0.5 mA/°C Ta 25°C
LED reverse voltage VR565V
Connection temperature TJ125 °C
Output
Load voltage (AC peak/DC) VOFF 60 V
Continuous load current
(AC peak/DC) IO400 100 500 700 500 mA
ON current reduction rate ΔIO/°C 4.0 1.0 5.0 7.0 5.0 mA/°C Ta 25°C
Pulse ON current lop 1200 300 1500 2100 1500 mA t=100 ms,
Duty=1/10
Connection temperature TJ125 °C
Dielectric strength between I/O *VI-O 1500 3750 1500 Vrms AC for 1 min
Ambient operating temperature Ta -40 to +85 -40 to +110
-40 to +105
°C With no icing or
condensation
Ambient storage temperature Tstg -55 to +125 °C
Soldering temperature 260 °C 10 s
• Semiconductor test equipment
• Test & Measurement equipment
• Communication equipment
• Security equipment
• Industrial equipment
• Power circuit
• Amusement equipment
2.1
4.4
3.9
SOP 4-pin
2.1
3.7
4.55
Special
SOP 4-pin
Note: The actual product is marked differently
from the image shown here.
G3VM-@ @ @ @ @
1 234 5
1. Load voltage
6: 60 V
3. Package
G: SOP 4-pin
V: Special SOP 4-pin
2. Contact form
1: 1a (SPST-NO)
3: 1b (SPST-NC)
4. Additional functions
None: Dielectric strength between I/O 1500 V
Y: Dielectric strength between I/O 3750 V
5. Other informations
When specifications overlap, serial
code is added in the recorded order.
Symbol GJVM-GIGZ GIVM-GIGJ GavM—swvi GavM—swvz GJVM—swvs cam—sac unn Mwmmum 1 n A£ 11 No coma U i 10 Measurement commons Item Symbol GJVM-GIGZ ‘ GavM-sma GSVM-GIW‘ GJVM—GWVZ GavM-awv: ‘ GJVM-SJG unn Lnad vauage (AC peak/DC) Maxwmum 48 Creepage mstances GJVM-SL Kim 40 GJVM-SIVYU an
2
G3VM-6@G@/61VY@MOS FET Relays
SOP G3VM-6@G@/61VY@
Electrical Characteristics (Ta = 25°C)
Recommended Operating Conditions
For usage with high reliability, Recommended Operation Conditions is a measure that takes into account the derating of Absolute
Maximum Ratings and Electrical Characteristics.
Each item on this list is an independent condition, so it is not simultaneously satisfy several conditions.
Spacing and Insulation
Item
Symbol G3VM-61G2 G3VM-61G3
G3VM-61VY1 G3VM-61VY2 G3VM-61VY3
G3VM-63G
Unit Measurement conditions
Input
LED forward
voltage VF
Minimum 1.0 1.1 1.0
V IF=10 mATypical 1.15 1.27 1.15
Maximum 1.3 1.4 1.3
Reverse current IRMaximum 10 μAVR=5 V
Capacitance
between terminals
CTTypical 30 50 30 pF V=0, f=1 MHz
Trigger LED
forward current
IFT
(IFC)
*2
Typical 0.4 0.2 1 0.6
mA
G3VM-61G2/61G3:
IO=400 mA
G3VM-61VY1 : IO=100 mA
G3VM-61VY2 : IO=500 mA
G3VM-61VY3 : IO=700 mA
G3VM-63G : IOFF=10 μA
Maximum 1 0.2 1 3
Release LED
forward current
IFC
(IFT)
*2
Minimum 0.1 0.01 0.1
mA
G3VM-61G2/61G3/61VY1/
61VY2/61VY3 : IOFF=100 μA
G3VM-63G : IO=500 mA
Typical 0.001 0.5
Output
Maximum
resistance with
output ON
RON
Typical 1 25 1 0.15 1
Ω
G3VM-61G2 : I
F
=2 mA, I
O
=400 mA
G3VM-61G3 : I
F
=0.5 mA,
I
O
=400 mA, t<1s
G3VM-61VY1: I
F
=2 mA,
I
O
=100 mA, t<1s
G3VM-61VY2: I
F
=5 mA, I
O
=500 mA
G3VM-61VY3: I
F
=5 mA, I
O
=700 mA
G3VM-63G : I
O
=500 mA
Maximum 2 50 2 2.5
Current leakage
when the relay is
open
ILEAK
Typical 1 0.1 2
nA VOFF=60 V
Maximum 1000
Capacitance
between
terminals
COFF Typical 130 10 20 100 pF
G3VM-61G2/61G3/61VY1/61VY2/
61VY3 : V=0, f=1 MHz
G3VM-63G : V=0, f=1 MHz, IF=5 mA
Capacitance between
I/O terminals
CI-O Typical 0.8 pF f=1 MHz, VS=0 V
Insulation resistance
between I/O terminals
RI-O
Minimum 1000 MΩVI-O=500 VDC, ROH60%
Typical 108
Turn-ON time tON
Typical33.510.620.3
ms
G3VM-61G2 : I
F
=2 mA, R
L
=200
Ω
,
V
DD
=20 V
*1
G3VM-61G3 : I
F
=0.5 mA,
R
L
=200
Ω
,
V
DD
=20 V
*1
G3VM-61VY1: I
F
=2 mA, R
L
=200
Ω
,
V
DD
=10 V
*1
G3VM-61VY2/61VY3:
I
F
=5 mA, R
L
=200
Ω
,
V
DD
=20 V
*1
G3VM-63G : I
F
=5 mA, R
L
=200
Ω
,
V
DD
=20 V
*1
Maximum 8 10 5 2 3 1
Turn-OFF time tOFF
Typical 1 0.1 0.7
Maximum 3 5 0.5 3
*1. Turn-ON and Turn-OFF Times
*2. These values are for Relays with NC contacts
Item Symbol G3VM-61G2 G3VM-61G3
G3VM-61VY1 G3VM-61VY2 G3VM-61VY3
G3VM-63G Unit
Load voltage (AC peak/DC) VDD Maximum 48 V
Operating LED forward current IF
Minimum 25
mA
Typical 2 0.5 5 7.5
Maximum 25 15 25
Continuous load current (AC peak/DC)
IOMaximum 320 80 500 700 500
Ambient operating temperature Ta Minimum 20 °C
Maximum 65 100 85
Item G3VM-6@G@G3VM-61VY@Unit
Minimum
Creepage distances 4.0 5.0
mmClearance distances 4.0 5.0
Internal isolation thickness 0.1 0.2
NO contact NC contact
3
G3VM-6@G@/61VY@MOS FET Relays
G3VM-6@G@/61VY@SOP
Engineering Data
LED forward current vs.
Ambient temperature
Continuous load current vs.
Ambient temperature
LED forward current vs.
LED forward voltage
Continuous load current vs.
On-state voltage
G3VM-61G2/61G3/61VY2/63G G3VM-61VY1 G3VM-61VY3
On-state resistance vs.
Ambient temperature
G3VM-61G2/61G3/61VY2/61VY3/63G
G3VM-61VY1
Trigger LED forward current vs.
Ambient temperature
Turn ON, Turn OFF time vs.
LED forward current
G3VM-61G2/63G G3VM-61G3/61VY1/61VY2 G3VM-61VY3
Ambient temperature Ta (°C)
I
F
- Ta
(Maximum value)
LED forward current I
F
(mA)
100 120806040200-20-40
0
10
20
30
40
50
60
G3VM-61G2
G3VM-63G
G3VM-61G3/61VY1
G3VM-61VY2
G3VM-61VY3
IO - Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(mA)
(Maximum value)
0
100
200
300
400
500
600
700
800
100 120806040200-20
G3VM-63G
G3VM-61G2/61G3
G3VM-61VY2
G3VM-61VY3
G3VM-61VY1
IF - VF
LED forward voltage VF (V)
0.8 1 1.2 1.4 1.6
LED forward current IF (mA)
(Average value)
0.1
1
10
100
G3VM-63G
G3VM-61G3
G3VM-61VY1
G3VM-61VY2
G3VM-61VY3
G3VM-61G2
Ta=25°C
-0.5 0.50
I
O
- V
ON
On-state voltage V
ON
(V)
-500
-600
-400
-300
-200
-100
0
100
200
300
400
500
600
G3VM-61G2
G3VM-61G3
G3VM-61VY2
G3VM-63G
G3VM-61G2: Ta=25°C, I
F
=2mA
G3VM-61G3: Ta=25°C, I
F
=1mA, t<1s
G3VM-61VY2: Ta=25°C, I
F
=5mA
G3VM-63G: Ta=25°C
(Average value)
Continuous load current I
O
(mA)
IO - VON
On-state voltage VON (V)
-2 -1 0 1 2
(Average value)
-150
-100
-50
0
50
100
150
Ta=25°C,
IF=5mA, t<1s
Continuous load current IO (mA)
IO - VON
-800
-600
-400
-200
0
200
400
600
800
-0.3 -0.2 -0.1 0 0.1 0.2 0. 3
On-state voltage VON (V)
Ta=25°C,
IF=5mA, t<1s
Continuous load current IO (mA)
(Average value)
0-20-40 20 40 60 80 100 120
Ambient temperature Ta (°C)
R
ON
- Ta
0
0.5
1
1.5
2
3
G3VM-61G2
G3VM-61VY3
G3VM-61G3
G3VM-63G
G3VM-61VY2
(Average value)
On-state resistance R
ON
(Ω)
G3VM-61G2 : I
O
=400mA, I
F
=2mA, t<1s
G3VM-61G3 : I
O
=400mA, I
F
=0.5mA, t<1s
G3VM-61VY2 : I
O
=500mA, I
F
=5mA, t<1s
G3VM-61VY3 : I
O
=700mA, I
F
=5mA, t<1s
G3VM-63G : I
O
=500mA, t<1s
RON - Ta
Ambient temperature Ta (°C)
0-20 20 40 60 80 100
(Average value)
0
5
10
15
20
25
30
IO=100mA
IF=2mA
t<1s
On-state resistance RON (Ω)
(Average value)
Trigger LED forward current I
FT
(mA)
0
0.5
1
1.5
2
2.5
3
3.5
-40 -20 0 20 40 60 80 100 120
IFT - Ta
G3VM-61G2
G3VM-61VY3
G3VM-61G3
G3VM-63G
G3VM-
61VY1
G3VM-63G: I
OFF
=10µA
The others: IO=Continuous Load
Current Ratings, t<1s
Ambient temperature Ta (°C)
G3VM-
61VY2
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
1 0.1 10 100
t
OFF
t
OFF
G3VM-61G2
G3VM-63G
t
ON
t
ON
(Average value)
10
100
1000
10000
Ta=25°C
V
DD
=20V
R
L
=200Ω
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
tON, tOFF - IF
LED forward current IF (mA)
1 0.1 10 100
G3VM-61G3
G3VM-61VY1
G3VM-
61VY2
tOFF
tOFF tON
tOFF
(Average value)
10
100
1000
10000
G3VM-61G3/61VY2: Ta=25°C, V
DD
=20V, R
L
=200Ω
G3VM-61VY1: Ta=25°C, V
DD
=10V, R
L
=200Ω
Turn ON, Turn OFF time tON, tOFF (μs)
10
100
1,000
10,000
100,000
110
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
(Average value)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
100
Ta=25°C
V
DD
=20V
R
L
=200Ω
t
OFF
t
ON
4
G3VM-6@G@/61VY@MOS FET Relays
SOP G3VM-6@G@/61VY@
Engineering Data
Turn ON, Turn OFF time vs.
Ambient temperature
G3VM-61G2/61VY2/61VY3/63G G3VM-61G3/61VY1
Current leakage vs.
Ambient temperature
Current leakage vs.
Load voltage
G3VM-61G3/61VY1 G3VM-61VY3
t
ON
t
OFF
t
ON
t
ON
t
ON
G3VM-61G2
G3VM-61VY2
G3VM-
63G
t
OFF
t
OFF
t
OFF
G3VM-61VY3
Ambient temperature Ta (°C)
t
ON
, t
OFF
- Ta
-40 -20 0 20 40 60 80 100 120
G3VM-61G2: V
DD
=20V, R
L
=200Ω, I
F
=2mA
G3VM-61VY2/61VY3: V
DD
=20V, R
L
=200Ω, I
F
=5mA
G3VM-63G: V
DD
=20V, R
L
=200Ω
(Average value)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
10
100
1000
10000
-40 -20
Ambient temperature Ta (°C)
0 20406080100
t
ON
, t
OFF
- Ta
(Average value)
10
100
1000
10000
t
OFF
t
ON
t
ON
G3VM-61VY1
G3VM-61G3
G3VM-61G3: VDD=20V, RL=200Ω, IF=0.5mA
G3VM-61VY1: VDD=10V, RL=200Ω, IF=2mA
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
0.001
0.01
0.1
1
10
100
1000
10000
I
LEAK
- Ta
(Average value)
Current leakage ILEAK (nA)
-40 -20 0 20 40 60 80 100 120
Ambient temperature Ta (°C)
VOFF=60V
G3VM-61VY1
G3VM-61G3
G3VM-61G2
G3VM-63G
G3VM-61VY2
G3VM-61VY3
ILEAK - VOFF
Load voltage VOFF (V)
0203010 40 50 60
(Average value)
0
0.02
0.04
0.06
0.08
0.1
0.12
0.14
0.16
0.18
0.2
G3VM-61G3
G3VM-61VY1
Ta=25°C
Current leakage ILEAK (nA)
0
2
4
6
8
10
0102030405060
ILEAK - VOFF
Load voltage VOFF (V)
(Average value)
Ta=25°C
Current leakage ILEAK (nA)
I | ii i "—c' :1" i ‘ ff i --—-- 2 i ”i A ‘3: s i) \‘i 4 _____ 3 2 a: i3 ‘2: 3 I i q—i—i—i Actual Mounting Pad Dimensions [Recommended Vaiue TW Vlew) Actual Mounting Pad Dimensions [Recommended Vaiue TW Vlew) ii=Eix i
5
G3VM-6@G@/61VY@MOS FET Relays
G3VM-6@G@/61VY@SOP
Appearance/Terminal Arrangement/Internal Connections
Dimensions (Unit: mm)
SOP (Small Outline Package)
SOP 4-pin
Special SOP 4-pin *(G3VM-61VY1/61VY2/61VY3)
Approved Standards
UL recognized
Safety Precautions
Refer to the Common Precautions for All MOS FET Relays for precautions that apply to all MOS FET Relays.
Appearance Terminal Arrangement/Internal Connections
(Top View)
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
*The external dimensions are different from those of the standard SOP 4-pin, but the mounting pad dimensions are the same.
Note: The actual product is marked differently from the image shown here.
Model Approved Standards Contact form File No.
G3VM-61G2
G3VM-61G3
G3VM-61VY1
G3VM-61VY2
G3VM-61VY3
UL recognized
1a
(SPST-NO) E80555
G3VM-63G 1b
(SPST-NC)
SOP 4-pin
SOP (Small Outline Package)SOP (Small Outline Package)
OMRON logo
Pin 1 mark
Model name (See note 2.)
Mold pin mark (See note 3.)
LOT.NO.
932
Note: 1. The actual product is marked differently from the image shown here.
Note: 2. “G3VM” does not appear in the model number on the Relay.
Note: 3. The indentation in the corner diagonally opposite from the pin 1 mark
is from a pin on the mold.
Mold pin mark
(See note 3.)
Special SOP 4-pin (G3VM-61VY1/61VY2/61VY3)
OMRON logo
Pin 1 mark
Model name (See note 2.)
932
-61VY1
LOT.NO.
G3VM-61G2/61G3/61VY1/61VY2/61VY3
G3VM-63G
Surface-mounting Terminals
Weight: 0.1 g
4.4±0.25
3.9±0.2
0.4±0.1
2.54±0.25
2.1 max.
0.1±0.1
7.0±0.4
0.6±0.3
0.15
6 to 6.3
1.2
0.8
2.54
Surface-mounting Terminals
Weight: 0.1 g
4.55±0.25
3.7±0.25
0.1±0.1
0.4±0.1
2.1±0.2
7.0±0.4
0.5 max.
0.15
2.54±0.25
6 to 6.3
1.2
0.8
2.54
6
G3VM-6@G@/61VY@MOS FET Relays
SOP G3VM-6@G@/61VY@
OMRON Corporation
Electronic and Mechanical Components Company
Regional Contact
Cat. No. K282-E1-06
0520(0216)(O)
Americas Europe
https://www.components.omron.com/ http://components.omron.eu/
Asia-Pacific China
https://ecb.omron.com.sg/ https://www.ecb.omron.com.cn/
Korea Japan
https://www.omron-ecb.co.kr/ https://www.omron.co.jp/ecb/
In the interest of product improvement, specifications are subject to change without notice.
© OMRON Corporation 2016-2020 All Rights Reserved.
Please check each region's Terms & Conditions by region website.