San Ace 172 9E Round Type Datasheet by Sanyo Denki America Inc.

View All Related Products | Download PDF Datasheet
GRAN Avaw‘ab‘e (men mode‘s — mum according m the mode‘. Refenolhe xeb‘e an p sen-- ma mu nun ‘suzun n 541 Ian ‘50 mu zsu a
216
(Pa)(inch H2O)
12345678
0.8
0.6
0.4
0.2
0
200
150
100
50
0
静圧
0 50 100 150 200 250 300 (CFM)
(m3/min)
風量
12 V
13.8 V
10.2 V
250
200
0
50
2
100
150
4 6 8 10
300
0 50 100 150 200 250 300 350
1.0
0.8
0
0.2
0.4
0.6
1.2
静圧
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
12 V
13.8 V
10.2 V
(Pa)(inch H2O)
2 4 6 8 10
1.2
1.0
0.8
0.6
0.4
0.2
0
300
250
200
150
100
50
0
静圧
0 100 200 300 400(CFM)
(m3/min)
13.8 V
12 V
10.2 V
風量
Static pressure
Airflow
Static pressure
Airflow
Model no.
Rated voltage
Operating voltage range
Rated current
Rated input Rated speed Max. airflow
Max. static pressure
SPL
Operating temperature
Expected life
[V] [V] [A] [W] [min-1]
[m³/min]
[CFM] [Pa] [inchH²O] [dB (A)] [˚C] [h]
109E1712K501
12 10.2 to 13.8
2.9 34.8 4100 8.5 300 243.0 0.976 55 -20 to +60
40000/60˚C
109E1712Y501 2.3 27.6 3800 7.8 276 210.0 0.843 53
109E1712H501 1.2 14.4 3050 6.4 226 137.2 0.551 47
-20 to +70
109E1712F501 0.68 10.8 2500 5.1 180 95.0 0.382 42
109E1712M501 0.48 5.76 2000 4.2 148 67.6 0.271 36
109E1724C501
24 20.4 to 27.6
2.3 55.2 4800 9.9 350 308.0 1.237 60
109E1724K501 1.3 31.2 4100 8.5 300 243.0 0.976 55
109E1724H501 0.58 13.92 3050 6.4 226 137.2 0.551 47
109E1724F501 0.35 8.4 2500 5.1 180 95 0.382 42
109E1724M501 0.2 4.8 2000 4.2 148 67.6 0.271 36
109E1748C501
48 40.8 to 55.2
1.2 57.6 4800 9.9 350 308.0 1.237 60
109E1748K501 0.7 33.6 4100 8.5 300 243.0 0.976 55 -20 to +60
109E1748H501 0.28 13.44 3050 6.4 226 137.2 0.551 47 -20 to +70
109E1748F501 0.19 9.12 2500 5.1 180 95 0.382 42 -20 to +60
109E1748M501 0.11 5.28 2000 4.2 148 67.6 0.271 36 -20 to +70
The following sensor and control options are available for selection.
Available for all models.
Without sensor
Differs according to the model. Refer to the table on p. 561.
Lock sensor
PWM control
DC Fan
ø172×51 mm
San Ace 172 9E type
Round type
General Specifications
Material ………………………………………… Frame: Aluminum, Impeller: Plastic (Flammability: UL 94V-1)
Expected life …………………………………… See the table below. (L10 life: 90% survival rate for continuous operation in free air at 60˚C,
rated voltage)
Motor protection function ………………… Locked rotor burnout protection, Reverse polarity protection
For details, please refer to p. 547.
Dielectric strength …………………………… 50/60 Hz, 500 VAC, for 1 minute (between lead wire conductors and frame)
Insulation resistance ………………………… 10 MΩ or more with a 500 VDC megger (between lead wire conductors and frame)
Sound pressure level (SPL) ……………… At 1 m away from the air inlet
Storage temperature ……………………… -30 to +70˚C (Non-condensing)
Lead wire ……………………………………… Red Black or Blue Sensor Yellow
Mass ……………………………………………… 780 g
Specifications
The models listed below have pulse sensors.
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
109E1712K501 With pulse sensor 109E1712Y501 With pulse sensor 109E1712H501 With pulse sensor
Static pressure
Airflow
n ma zuu sun u an Inn I50 znu H n 50 mu Ian zuu 25m 3 u an Inn Isu zuu )3 n 50 Ian Ian zuu 25m 3 )YK‘J n ma zuu sun u 5n Inn Isn zuu
217
48 V
55.2 V
40.8 V
(Pa)(inch H
2
O)
2 4 6 8 10 12
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
350
400
300
250
200
150
100
50
0
静圧
0 100 200 300 400 (CFM)
(m3/min)
風量
24 V
27.6 V
20.4 V
(Pa)(inch H2O)
2 4 6 8 10 12
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
350
400
300
250
200
150
100
50
0
静圧
0 100 200 300 400 (CFM)
(m3/min)
風量
(Pa)(inch H2O)
2 4 6 8 10
1.2
1.0
0.8
0.6
0.4
0.2
0
300
250
200
150
100
50
0
静圧
0 100 200 300 400(CFM)
(m3/min)
55.2 V
48 V
40.8 V
風量
(Pa)(inch H2O)
2 4 6 8 10
1.2
1.0
0.8
0.6
0.4
0.2
0
300
250
200
150
100
50
0
静圧
0 100 200 300 400(CFM)
(m3/min)
27.6 V
24 V
20.4 V
風量
(Pa)(inch H2O)
12345678
0.8
0.6
0.4
0.2
0
200
150
100
50
0
静圧
0 50 100 150 200 250 300 (CFM)
(m3/min)
風量
48 V
55.2 V
40.8 V
(Pa)(inch H2O)
12345678
0.8
0.6
0.4
0.2
0
200
150
100
50
0
静圧
0 50 100 150 200 250 300 (CFM)
(m3/min)
風量
24 V
27.6 V
20.4 V
(Pa)(inch H
2
O)
123456
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
90
80
70
60
50
40
30
20
10
0
静圧
0 50 100 150 200 (CFM)
(m3/min)
55.2 V
48 V
40.8 V
風量
(Pa)(inch H2O)
123456
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
90
80
70
60
50
40
30
20
10
0
静圧
0 50 100 150 200 (CFM)
(m3/min)
27.6 V
24 V
20.4 V
風量
(Pa)(inch H2O)
123456
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
90
80
70
60
50
40
30
20
10
0
静圧
0 50 100 150 200 (CFM)
(m3/min)
13.8 V
12 V
10.2 V
風量
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
54321
0
50
76
100
150
050 100 150 200 250
0
0.2
0.4
0.6
0.5
0.3
0.1
40.8 V
55.2 V
48 V
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
54321
0
50
76
100
150
050 100 150 200 250
0
0.2
0.4
0.6
0.5
0.3
0.1
20.4 V
27.6 V
24 V
風量
(Pa)(inch H2O)
(CFM)
(m3/min)
静圧
54321
0
50
76
100
150
050 100 150 200 250
0
0.2
0.4
0.6
0.5
0.3
0.1
10.2 V
13.8 V
12 V
DC
DC Fan ø172 mm
Static pressure
Static pressure
Airflow
Airflow
Static pressure
Static pressure
Airflow
Airflow
Static pressure
Static pressure
Airflow
Airflow
Static pressure
Static pressure
Static pressure
Airflow
Airflow
Airflow
Static pressure
Static pressure
Static pressure
Airflow
Airflow
Airflow
Operating voltage range Operating voltage range Operating voltage range
Airflow - Static Pressure Characteristics
109E1712F501 With pulse sensor 109E1712M501 With pulse sensor 109E1724C501 With pulse sensor
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
Operating voltage range
109E1724K501 With pulse sensor 109E1724H501 With pulse sensor 109E1724F501 With pulse sensor
109E1724M501 With pulse sensor 109E1748C501 With pulse sensor 109E1748K501 With pulse sensor
109E1748H501 With pulse sensor 109E1748F501 With pulse sensor 109E1748M501 With pulse sensor
218
7. 5 ±0.4
162±0.5
162±0.5
ø172±0.8
7. 5 ±0.4
51±0.8
+30
300 0
8-ø4.5±0.3
(10)
回転方向 風吹出方向
ード
AWG24
UL 1007
また
AWG22
UL 1430
取付用穴
ø168
162±0.3
162±0.3
4-ø4.5
8.5
4-R4.25
Inlet side, Outlet side
Rotating direction Airflow direction
Mounting hole
Lead wire
or
Dimensions (unit: mm)
Reference Dimensions of Mounting Holes and Vent Opening (unit: mm)
Options
Finger guards page: p. 534
Model no.: 109-1066, 109-1068, 109-319E, 109-319H,
109-320

Products related to this Datasheet

FAN 172X51MM 24VDC RBLS
Available Quantity: 44
Unit Price: 52.69
FAN 172X51MM 24VDC RBLS
Available Quantity: 43
Unit Price: 64.8
FAN 172X51MM 12VDC RBLS TACH
Available Quantity: 29
Unit Price: 52.92
FAN 172X51MM 24VDC RBLS
Available Quantity: 15
Unit Price: 64.8
FAN 172X51MM 12VDC RBLS TACH
Available Quantity: 7
Unit Price: 65.02
FAN 172X51MM 12VDC RBLS TACH
Available Quantity: 0
Unit Price: 40.69875
FAN 172X51MM 24VDC RBLS LOCK
Available Quantity: 0
Unit Price: 65.02
FAN 172X51MM 24VDC RBLS TACH
Available Quantity: 0
Unit Price: 52.92
FAN 172X51MM 24VDC RBLS
Available Quantity: 0
Unit Price: 51.36688
FAN 172X51MM 48VDC RBLS TACH
Available Quantity: 0
Unit Price: 51.41688
FAN 172X51MM 48VDC RBLS TACH
Available Quantity: 0
Unit Price: 53.52813
FAN 172X51MM 48VDC RBLS
Available Quantity: 0
Unit Price: 53.32813
FAN 172X51MM 24VDC RBLS TACH
Available Quantity: 0
Unit Price: 55.35
FAN 172X51MM 24VDC RBLS TACH
Available Quantity: 0
Unit Price: 65.02