SL,SLA,SD,SDA (1.5) Drawing Datasheet by HellermannTyton

View All Related Products | Download PDF Datasheet
COVER [*LSOWI ‘ 4.‘ ‘ riAOOTYP L7 “5‘ 4’1 .036 R 1000 DUCT ADHESTV TYP SLAT.5XT, /\‘ /\‘ \ \ P7 .500 TYP “95 TYP DESCRIPTION MOUNTING METHOD TYTON PART No. SLOTTED DUCT SCREW SL1 5x1 ADH. TAPE SLA1.5X1 SOLID DUCT SCREW SD1.5x1 ADH. TAPE SDA1.5><1 cover="" n/a="" tc1.5="" .="" see="" chart="" 522%="" m="" sccte="" hellermanntytona="" ;="" pln="" 1="" name="" dove="" cw,="" :tme="" oa/ot="" 3="" ecn="" 1-="" 003744="" dt2010154cst="">
72.00 +.25/-.00
SOLID WALL
DUCT "SD"
.400
TYP
.75
TYP
1.000
TYP
SLOTTED WALL
DUCT "SL"
1.50 .060
±.010
COVER
1.51
1.00
.036
REF
ADHESIVE TAPE
SLA1.5x1,SDA1.5x1
DUCT
.500
TYP
2.000
±.030
.195
TYP
4.000
±.030
TYP
C
L
04/01/03
PLN
003744
A
level
part level
D
R
A
W
I
N
G
date
by
ECN
01
#
units
1.5x1 DUCT
WITH COVER
PVC
STANDARD AND CUSTOM COLORS
name
material
T
O
L
E
R
A
N
C
E
S
unless otherwise specified
1. INSIDE DUCT AREA WITH COVER ON = 1.10IN^2
P
A
R
T
D
I
M
E
N
S
I
O
N
S
R
E
V
I
S
I
O
N
N
O
T
E
S
I
N
V
E
N
T
O
R
S
11/17/97
T.G.V.
number
type
computer file number
DT2010154CST_01
previous number
D
R
A
W
I
N
G
drawn
checked
approved
sheet 1 of 1
1:1
scale
format
version N
CAD
SW
number
SEE CHART
phase
PRODUCTION
ALL PROPRIETARY RIGHTS IN THE SUBJECT MATTER SHOWN ON
THIS DRAWING ARE EXCLUSIVE PROPERTY OF HELLERMANNTYTON
name
date
city, state
C
inches
=
0.5
.X =
.03
.XX =
.01
.XXX =
.005
.XXXX =
.0005
DT2010154CST
CUSTOMER
MEF
04/09/03

Products related to this Datasheet

WIRE DUCT SLOTTED SCREW 6' GRAY
Available Quantity: 27
Unit Price: 24.07
WIRE DUCT SLOTTED SCREW 6' WHITE
Available Quantity: 4
Unit Price: 21.87
WIRE DUCT SLOTTED SCREW 6' GRAY
Available Quantity: 0
Unit Price: 21.87
WIRE DUCT SOLID BASE SCREW 6'
Available Quantity: 0
Unit Price: 22.141