WP937MD/2EGW Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI 4.3(o.159)go.2 2.3(n.11)¢n.3 3.130132) 5 / A 5% K g a a i a E: a x" a < e="" :6;="" x="" \="" 7="" \="" 25="" §="" swig="" “b5;="" \="" h="" [magnum="" 3="" 8.="" ‘m="" «a="" 2-54(0-1)="" 4.44(o.175)¢o.="" 5="" ‘25“).="" 1)="" rammmmdad="" pcb="" layout="" led="" 2_="" momma="" gm“="" 25403.1)="" ®©="">
SPEC NO: DSAF3187 REV NO: V.7A DATE: APR/12/2016 PAGE: 1 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102003923
T-1(3mm)BI-LEVEL LED INDICATOR
Part Number: WP937MD/2EGW
High Efficiency Red
Green
Features
zPre-trimmed leads for pc mounting.
zBlack case enhances contrast ratio.
zWide viewing angle.
zHigh reliability life measured in years.
zHousing UL rating: 94V-0.
zHousing material: type 66 nylon.
zRoHS compliant.
Descriptions
zThe High Efficiency Red source color devices are made
with Gallium Arsenide Phosphide on Gallium Phosphide
Orange Light Emitting Diode.
zThe Green source color devices are made with Gallium
Phosphide Green Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Lead spacing is measured where the leads emerge from the package.
4. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
Red Red
Kl'ngbrl'ghI
SPEC NO: DSAF3187 REV NO: V.7A DATE: APR/12/2016 PAGE: 2 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102003923
Selection Guide
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Part No. Emitting Color (Material) Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
WP937MD/2EGW
High Efficiency Red (GaAsP/GaP)
White Diffused
6 14
60°
*4 *10
6 14
*6 *14
Green (GaP)
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength
High Efficiency Red
Green
627
565 nm IF=20mA
λD [1] Dominant Wavelength High Efficiency Red
Green
617
568 nm IF=20mA
Δλ1/2 Spectral Line Half-width High Efficiency Red
Green
45
30 nm IF=20mA
C Capacitance
High Efficiency Red
Green
15
15 pF VF=0V;f=1MHz
VF [2] Forward Voltage High Efficiency Red
Green
2
2.2
2.5
2.5 V IF=20mA
Parameter High Efficiency Red Green Units
Power dissipation 75 62.5 mW
DC Forward Current 30 25 mA
Peak Forward Current [1] 160 140 mA
Operating / Storage Temperature
Lead Solder Temperature [2] 260°C For 3 Seconds
Lead Solder Temperature [3] 260°C For 5 Seconds
-40°C To +85°C
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Notes:
1. Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. 2mm below package base.
3. 5mm below package base.
4. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static
electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Green Rad E. 1.0 E E 0.5 E g 0 450 500 550 600 550 100 75° wavelangmunm) Ralaflva lmsnally Vs. Wavalangm 5n ‘ 2.5 ? 5 5 w in 5 so if: 1.5 u g g as 20 E E 1.0 E 10 2 311.5 E E 0 3 g n 1.5 1.7 1.9 2,1 2.3 2.5 u m 20 30 w an Fovward Valmg.(V) \r—Fovward cumm (MA) FORWARD CURRENT Vs. LumNOUS erNsIW Vs. FORWARD vows: FORWARD CURRENI g A so g 2.5 E 2 E’ 40 E 1.0 E so 2 1.5 u 'E u j 5 1° 4 1.n 5 E 3 W E 0.5 i” a a 20 A0 50 an mmm Tempam'uvs m-c) FORWARD CURRENY nngm: cum 11m sPAmL DISTRmuncN do 720 o 20 40 so so Amman Yempamiure nrc) LUMINOUS wwsnv Vs. mam" TEMPERATURE
SPEC NO: DSAF3187 REV NO: V.7A DATE: APR/12/2016 PAGE: 3 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102003923
WP937MD/2EGW
High Efficiency Red
Forward Curren§[mA) Forward Currem(mA) u a m a N a o 5 mm 0 096a o a < e25="" 3="" fl="" in="" e:="" 2="" u="" «5="" e="" t:="" 1.0="" m=""> g f 0.5 E 2 3 2 o 1.7 1.9 2.1 1.3 2.5 2.7 0 ID 20 50 m 5“ Fovward Valmg.(V) IrrForward Curr-m (mA) rouwm) CURRENT Vs. LumNous wwsnv Vs. FORWARD vomo: ronwmn cunnzm r E 2.5 E 2.0 g as § 4 m g 0.5 “n a 2n AD so an 10a 740 720 n 20 AD so an mum Tampammre n('c) Ammw Vamp-mime nrc) ronwmu CURRENY Luwnous \NTENSITV v:. mums cum: w w 20- main" TEMPERATuRE sPAmL DlswsuncN
SPEC NO: DSAF3187 REV NO: V.7A DATE: APR/12/2016 PAGE: 4 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102003923
Green
Kl'ngbrl'ghI LABEL Ly» I I I I I I SOOFCS/ BAG 9 WW/ WW \ ‘ ‘ 7/ LAEEL < kll’lg="" '="" 4::="" ‘="" m="" ,="" outs‘de="" label="" 223k="" 9="" box="" #="" mk="" 5;;="" box="" \\="" kingbright="" f="" no:="" wp937mdxxx="" qty:="" 500="" pcs="" 0.0.="" ‘4="" v="" s="" n:="" xxxx="" ‘="" m="" m’="" code:="" xxx="" 7="" lot="" n0:="" www”\ihihniwihihhiiwiihhn="" \hihhi|\i\iwi\|h|h|||n\i="" ruhs="" samplium="" hug="" l/www.="" kingbnghtusaoom/agglicalionnoles="">
SPEC NO: DSAF3187 REV NO: V.7A DATE: APR/12/2016 PAGE: 5 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102003923
PACKING & LABEL SPECIFICATIONS WP937MD/2EGW
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes
Kl'ngbrl'ghI PRECAUTIONS 1 storage condrtrons. a Avold contrnued exposure to the condensrng molslure envlronmenl and keep the product away from raprd transrtrons rn amprenttemperature. o LEDs should be stored with temperature gone and relative humidrty < 60%="" c="" product="" m="" the="" origmal="" sealed="" package="" ls="" recommended="" to="" he="" assembled="" withm="" 72="" hours="" olopemng="" product="" ln="" opened="" package="" lor="" more="" than="" a="" week="" should="" be="" baked="" ror="" 30="" (mo/70)="" hours="" at="" as~="" loo-c="" 2="" the="" lead="" pllch="" ol="" the="" led="" must="" match="" the="" pitch="" or="" the="" mountmg="" holes="" on="" the="" pcb="" dunng="" component="" placement="" leadsiormmg="" may="" be="" requlred="" to="" lnsure="" the="" lead="" pltch="" matches="" the="" hole="" prtch="" reter="" to="" the="" figure="" below="" ror="" proper="" lead="" lormrng="" procedures="" lfd="" h="" h="" lfd="" h="" ‘="" led="" hdujm="" gum="" fin;="" mt="" no="" a="" led="" nausm="" pcb="" j="" pcb="" natal="" p="" nae;="" ’05="" pcb="" as‘ma="" as-th="" o="" o="" o="" o="" o="" 0="" mm="" nusln="" dull"="" hww‘="" home”="" ouslh="" led="" n="" no="" led="" n="" g="" lfd="" n="" :1="" led="" 9="" led="" u="" a="" pcb="" pcb="" vce="" feb="" pca="" j="" j="" i="" j="" -="" fee="" x="" x="" x="" x="" x="" x="" "="" o"="" correctmountrng="" method="" "="">< "="" lncorrectmountmg="" method="" note="" 173.="" do="" not="" route="" pcb="" trace="" ln="" the="" contact="" area="" between="" the="" leadframe="" and="" the="" pcb="" to="" preventshormrcults="" a="" dunng="" soldering="" component="" covers="" and="" holders="" should="" leave="" cleamnce="" to="" avoid="" placmg="" damaglhg="" stress="" on="" the="" led="" dunng="" soldenng="" 35mm="" 2="" holder="" f="" holder="" a="" ’e="" 4="" nos="" (="" 1;="" ace="" a="" z="" y="" a="" 1="" u="" u="" o="" x="" 4="" the="" tip="" or="" the="" soldermg="" lmh="" should="" nevertouch="" the="" lens="" epoxy="" 5="" throughrhole="" leds="" are="" rncompatrole="" wrth="" renow="" soldering="" a="" ll="" the="" led="" wrll="" undergo="" multrple="" soldenng="" passes="" orlace="" other="" processes="" where="" the="" part="" may="" he="" supjected="" to="" lmehse="" heat="" please="" check="" wlth="" ngpnghtlorcornpatrhrlity="" 7="" recommended="" wave="" soldenng="" profiles:="" rem:="" §="" too="" temperature="" 4»="" notes="" tlme(sec)="" 4.="" 1="" recommend="" preheat="" temperature="" ol="" two="" or="" less="" tas="" measured="" wllh="" athermocouple="" attached="" to="" the="" led="" plns)="" prlor="" to="" lmmerslun="" tn="" the="" solderwave="" wllh="" a="" maxlmum="" solder="" path="" temperature="" mom:="" 2="" peak="" wave="" soldering="" temperature="" between="" 245'c="" -="" 255's="" «or:="" see="" (5="" sec="" max)="" 3="" do="" not="" apply="" stress="" to="" the="" epoxy="" resrn="" whrle="" the="" temperature="" ls="" ahove="" we="" 4.letures="" should="" not="" lncur="" stress="" on="" the="" component="" when="" mounnng="" and="" dunng="" soldenng="" process="" 5="" sac="" 305="" solder="" alloy="" ls="" recommended.="" 6="" no="" more="" than="" one="" wave="" soldenng="" pass.="">
SPEC NO: DSAF3187 REV NO: V.7A DATE: APR/12/2016 PAGE: 6 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: M.Liu ERP: 1102003923

Products related to this Datasheet

REDGREEN BI-LEVEL LED INDICATOR
Available Quantity: 0
Unit Price: 0