M50,M52 Series Spec Sheet Datasheet by Harwin Inc.

COMPONENT SPECIFICATION M50 AND M52 SERIES CONNECTORS
C02910
Sheet: 1 of 4
Issue: 9
Date: 09/08/17
C/Note: 20452
COMPONENT SPECIFICATION
M50 AND M52 SERIES CONNECTORS
AUGUST 2017
CONTENTS:
SECTION TITLE PAGE
1 Description of Connector and Intended Application 2
2 Marking of Connector and/or Package 2
3 Ratings 3
COMPONENT SPECIFICATION M50 AND M52 SERIES CONNECTORS MSX XXX XX XX ,, MSX XXX XXX X XX XX ,,
C02909
- 2 -
C02909 Date: 09/08/2017 C/Note: 20452
COMPONENT SPECIFICATION
M50 AND M52 SERIES CONNECTORS
1. DESCRIPTION OF CONNECTOR AND INTENDED APPLICATION.
A range of 1.27mm pitch connectors, jumper sockets and IDC cable connectors, comprising vertical surface
mount, vertical pc tail, horizontal pc tail, plugs and sockets of varying heights. Board-to-board spacing and
configuration is obtained by the selection of an appropriate height plug and socket. M50 connectors are
spaced 1.27mm between the rows, and are based on 0.40mm square or round pins. M52 connectors are
spaced 2.54mm between the rows, and are based on 0.46mm square pins.
2. MARKING OF THE CONNECTOR AND/OR PACKAGE (ORDER CODE).
The marking (order code) shall appear on the package and shall be of the following style:
M5X - XXX XX XX
Product Group
Connector Style
No. of Ways per row (00 for Jumper sockets)
Contact Finish
The marking (order code) for a pin header variant shall appear on the package and shall be of the following
style:
M5X - XXX XXX X XX XX
Product Group
Dimension A
Dimension B
Connector Style
No. of Ways per row
Contact Finish
Connector Style: See individual drawings for connector details.
COMPONENT SPECIFICATION M50 AND M52 SERIES CONNECTORS (continued!
C02909
- 3 -
C02909 Date: 09/08/2017 C/Note: 20452
COMPONENT SPECIFICATION
M50 AND M52 SERIES CONNECTORS (continued)
3. RATINGS.
For M50 Pin Header variants, please see the relevant specifications for M50-350, 360 and 390. For M52 Pin
Header variants, these are specified as “M52-PH”. Note: individual components may exceed above ratings –
check individual customer information sheets.
3.1. MATERIAL & FINISH.
Moulding Material:
For PC Tail or SMT connectors ................................ High Temperature Thermoplastic, UL94V-0 Black
For IDC Cable connectors & Jumper sockets .......... 30% Glass Filled PBT, UL94V-0 Black
Contact Material ............................................................. Copper alloy
Contact Finish:
M50-380 Contacts ................................................... Nickel all over, Gold Flash on contact area
Other 42 finish code ................................................ Nickel all over, Gold Flash on contact area, 100%
Tin on tails
45 finish code .......................................................... Gold Flash over Nickel
3.2. ELECTRICAL CHARACTERISTICS.
Current Rating (per contact):
M50-315 ............................................................................................................... 1.5A max
M50-355, M50-365 .............................................................................................. 1.75A max
M50-380, M50-90X ............................................................................................. 0.5A max
Others .................................................................................................................. 1A max
Contact Resistance (initial) ........................................................................................ 20mΩ max
Contact Resistance (after conditioning) .................................................................... 30mΩ max
Dielectric Withstanding Voltage (Voltage Proof):
M50-330/380 ..................................................................................... 1,000V ACrms for 1 minute
M50-310/312/430/470/480/490 ...................................................... 300V AC, 500V DC for 1 minute
M50-311 ............................................................................................. 1,000V AC for 1 minute (initial)
250V AC for 1 minute (final)
M50-303/313/314/315/353/363/393 ................................................ 500V AC for 1 minute (initial)
250V AC for 1 minute (final)
M50-19X/20X/320 ............................................................................. 800V ACrms for 1 minute
M50-90X/91X ..................................................................................... 300V DC for 10 seconds
M52-500/510 ..................................................................................... 500V AC, 1,000V DC for 1 minute
Others ................................................................................................ 1,000V ACrms/DC for 1 minute
Insulation Resistance:
M50-355/365 ....................................................................................................... 5,000MΩ min
M50-310/312/430/470/480/490 ........................................................................ 500MΩ min
M50-90X/91X ....................................................................................................... 5MΩ min
Others .................................................................................................................. 1,000MΩ min
3.3. ENVIRONMENTAL CHARACTERISTICS.
Operating Temperature Range:
M50-355/365 ....................................................................................................... -55°C to +125°C
M50-90X/91X ....................................................................................................... -20°C to +105°C
Others .................................................................................................................. -40°C to +105°C
Vibration:
M50-19X/20X/300/320/350/360/380/390, All M52 ............... 50-2000Hz, 3.13Grms, duration 45mins
M50-303/313/314/311/315 ........................................................ 10-55Hz, 10G, duration 2hrs
Others ........................................................................................ Not tested
COMPONENT SPECIFICATION M50 AND M52 SERIES CONNECTORS (continued!
C02909
- 4 -
C02909 Date: 09/08/2017 C/Note: 20452
COMPONENT SPECIFICATION
M50 AND M52 SERIES CONNECTORS (continued)
3. RATINGS (continued).
3.3. ENVIRONMENTAL CHARACTERISTICS (continued).
Shock:
M50-19X/20X/300/320/350/360/380/390, All M52 ......................................... 30G for 11ms
M50-311/315 ........................................................................................................ 50G for 11ms
M50-310/312/430/470/480/490 ........................................................................ Not tested
3.4. MECHANICAL CHARACTERISTICS.
Durability:
M50-310/312/330/380/430/470/480/490/90X/91X ......................................... 100 operations
M50-311 ............................................................................................................... 600 operations
M50-315 ............................................................................................................... 25 operations
M50-353/363/393 ............................................................................................... 500 operations
Others .................................................................................................................. 300 operations
Insertion force (maximum):
M50-19X/20X ....................................................................................................... 10N
M50-320/330/380/90X/91X, M52-500/510 ....................................................... 1N per contact
M50-310/312/430 ................................................................................................ 2N per contact
M50-311 ............................................................................................................... 0.8N per contact
M50-300/303/313/314/315, M52-501/505/511/515 ........................................... 1.5N per contact
Withdrawal force (minimum):
M50-19X/20X ....................................................................................................... 1.3N
M50-310/312/315/330/380/430/90X/91X ......................................................... 0.15N per contact
M50-320, M52-500/510 ....................................................................................... 0.12N per contact
M50-300, M52-501/505/511/515 ......................................................................... 0.1N per contact
M50-303/313/314 ................................................................................................ 0.2N per contact
Contact Retention force (minimum):
M50-19X/20X ....................................................................................................... 4N
M50-300/320/350/360/390, M52-PH/501/505/511/515 ................................... 9.8N per contact
M50-310/312/430/470/480/490, M52-500/510 ................................................ 1.5N per contact
M50-303/311/313/314/315 .................................................................................. 3N per contact
M50-353/363/393 ............................................................................................... 2N per contact
3.5. SOLDERING DATA.
Solderability (for PC Tail & SMT products):
M50-311 ............................................................................................................... 230°C for 3 seconds
M50-315 ............................................................................................................... 260°C for 3 seconds
Others .................................................................................................................. 245°C for 5 seconds
Soldering heat resistance (for PC Tail & SMT products) ........................................... 260°C for 10 seconds