VISHAY.
m@vusnay com
www.v\shay,com/doc?91000
F339X1 330VAC
www.vishay.com Vishay BCcomponents
Revision: 16-Jul-2020 5Document Number: 28185
For technical questions, contact: rfi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to “Packaging Information”
(3) Weight for short lead product only
330
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 mm ± 0.06 mm; C-TOL. = ± 10 %
0.010
5.0 x 11.0 x 17.5 1.0
31033KFP2B0 31033KFM2B0
1000
31033KFI2B0
1000
31033KF02W0
1100
0.012 31233KFP2B0 31233KFM2B0 31233KFI2B0 31233KF02W0
0.015 31533KFP2B0 31533KFM2B0 31533KFI2B0 31533KF02W0
0.018 31833KFP2B0 31833KFM2B0 31833KFI2B0 31833KF02W0
0.022 32233KFP2B0 32233KFM2B0 32233KFI2B0 32233KF02W0
0.027 32733KFP2B0 32733KFM2B0 32733KFI2B0 32733KF02W0
0.033 33333KFP2B0 33333KFM2B0 33333KFI2B0 33333KF02W0
0.039 33933KFP2B0 33933KFM2B0 33933KFI2B0 33933KF02W0
0.047 34733KFP2B0 34733KFM2B0 34733KFI2B0 34733KF02W0
0.056 6.0 x 12.0 x 17.5 1.4 35633KFP2B0 35633KFM2B0 1000 35633KFI2B0 1000 35633KF02W0 900
0.068 36833KFP2B0 36833KFM2B0 36833KFI2B0 36833KF02W0
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.082 7.0 x 13.5 x 17.5 1.8 38233KFP2B0 38233KFM2B0 1000 38233KFI2B0 500 38233KF02W0 800
0.100 41033KFP2B0 41033KFM2B0 41033KFI2B0 41033KF02W0
0.120 8.5 x 15.0 x 17.5 2.4 41233KFP2B0 41233KFM2B0 1000 41233KFI2B0 500 41233KF02W0 650
0.150 41533KFP2B0 41533KFM2B0 41533KFI2B0 41533KF02W0
0.180 10.0 x 16.5 x 17.5 3.0 41833KFP2B0 41833KFM2B0 500 41833KFI2B0 500 41833KF02W0 600
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.10
6.0 x 15.5 x 26.0 2.4
41033KIP2T0 41033KIM2T0
300
41033KII2B0
250
41033KI02W0
6000.12 41233KIP2T0 41233KIM2T0 41233KII2B0 41233KI02W0
0.15 41533KIP2T0 41533KIM2T0 41533KII2B0 41533KI02W0
0.18 7.0 x 16.5 x 26.0 2.9 41833KIP2T0 41833KIM2T0 200 41833KII2B0 250 41833KI02W0 500
0.22 42233KIP2T0 42233KIM2T0 42233KII2B0 42233KI02W0
0.27 8.5 x 18.0 x 26.0 3.8 42733KIP2T0 42733KIM2T0 200 42733KII2B0 250 42733KI02W0 450
0.33 43333KIP2T0 43333KIM2T0 43333KII2B0 43333KI02W0
0.39 10.0 x 19.5 x 26.0 6.8 43933KIP2T0 43933KIM2T0 200 43933KII2B0 200 43933KI02W0 350
0.47 12.0 x 22.0 x 26.0 7.8 44733KIP2T0 44733KIM2T0 150 44733KII2B0 200 44733KI02W0 300
0.56 45633KIP2T0 45633KIM2T0 45633KII2B0 45633KI02W0
0.68 12.5 x 22.5 x 26.5 8.0 46833KIP2T0 46833KIM2T0 150 46833KII2B0 200 46833KI02W0 300
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 mm ± 0.08 mm; C-TOL. = ± 10 %
0.22
9.0 x 19.0 x 31.5 5.5
42233KKP2T0 42233KKM2T0
100
42233KKI2B0
150
--
0.27 42733KKP2T0 42733KKM2T0 42733KKI2B0
0.33 43333KKP2T0 43333KKM2T0 43333KKI2B0
0.39 43933KKP2T0 43933KKM2T0 43933KKI2B0
0.47 11.0 x 21.0 x 31.0 7.4 44733KKP2T0 44733KKM2T0 100 44733KKI2B0 125
0.56 45633KKP2T0 45633KKM2T0 45633KKI2B0
0.68 13.0 x 23.0 x 31.0 9.2 46833KKP2T0 46833KKM2T0 100 46833KKI2B0 125
0.82 48233KKP2T0 48233KKM2T0 48233KKI2B0
1.0 15.0 x 25.0 x 31.5 12.3 51033KKP2T0 51033KKM2T0 100 51033KKI2B0 125
1.2 51233KKP2T0 51233KKM2T0 51233KKI2B0
1.5 18.0 x 28.0 x 31.5 16.1 51533KKP2T0 51533KKM2T0 100 51533KKI2B0 100
1.8 21.0 x 31.0 x 31.0 20.3 51833KKP2T0 51833KKM2T0 50 51833KKI2B0 75
2.2 52233KKP2T0 52233KKM2T0 52233KKI2B0
ELECTRICAL DATA AND ORDERING INFORMATION
URAC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER F339X1... AND PACKAGING
LOOSE IN BOX TAPED REEL
SHORT LEADS LONG LEADS
lt = 3.5 mm
+ 1 mm/- 0.5 mm
(≤ 10 mm)
or 3.5 mm ± 0.3 mm
(≥ 15 mm)
lt = 5.0 mm
± 1.0 mm SPQ lt = 25.0 mm
± 2.0 mm SPQ
Ø = 500 mm (1)(2)
H = 18.5 mm;
P0 = 12.7 mm
SPQ