MKP/MKP378 (BFC2378) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
— VISHAY. V RoHS www Isha .com/doc?99912 $122; FREE Mm domm®vwsha Corn sha
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 1Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC and Pulse Metallized Polypropylene Film Capacitors
MKP/MKP Radial Potted Type
FEATURES
15 mm to 27.5 mm pitch
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Where steep pulses occur e.g. SMPS (switch
mode power supplies)
Motor control circuits
Note
•For more detailed data and test requirements contact: dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance range (E24 series) 0.002 μF to 0.68 μF
Capacitance tolerance ± 5 %
Climatic testing class according to IEC 60068-1 55/085/56
Rated DC temperature 85 °C
Rated AC temperature 70 °C
Maximum application temperature 85 °C
Reference specifications IEC 60384-17
Dielectric Polypropylene film
Electrodes Metallized film
Construction Internal serial construction
Encapsulation Flame retardant plastic case and epoxy resin
(UL-class 94 V-0)
Leads Tinned wire
Marking
C-value; tolerance; rated voltage; manufacturer’s type designation;
code for dielectric material; manufacturer’s emblem; code for factory of origin;
year and week of manufacture
Rated DC voltage 630 VDC; 1000 VDC; 1600 VDC; 2000 VDC
Rated AC voltage 300 VAC; 400 VAC; 500 VAC; 600 VAC
Rated peak-to-peak voltage 850 V; 1130 V; 1400 V; 1700 V
Performance grade Grade 1 (long life)
Stability grade Pitch 15 mm: grade 2
Pitch 22.5 mm and 27.5 mm: grade 1
VISHAY. dcflm®vwshay Corn www.v\shay.com/doc?91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 2Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
DIMENSIONS in millimeters
l w
P ± 0.4 Ø dt
h
lt
BFC2 378 XX XX X
2222* 378 XX XX X
TYPE AND PITCHES
378
15.0 mm
22.5 mm
27.5 mm
TYPE PACKAGING LEAD CONFIGURATION
TYPE PACKAGING LEAD CONFIGURATION
64 74 84 94
ON REQUEST
378 ± 5 %
± 5 %
62 72 82 92
MULTIPLIER
(nF)
0.1 2
13
10 4
CAPACITANCE
(numerically)
Example:
104 = 10 x 10 = 100 nF
* Old ordering code
PREFERRED TYPES
C-TOL. 630 V 1000 V 1600 V 2000 V
380 Loose in box Lead length 3.5 mm ± 0.3 mm
65 75 85 95
Loose in box Lead length 5.0 mm ± 1.0 mm
Taped on reel H = 18.5 mm; P0 = 12.7 mm
VISHAY. v n m b v ww vwshay om/doc’728169 durmm@v\shay com www \shay com/do 91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 3Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors” www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA - 630 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at 100kHz
C 0.18μF 10 x10-4 35 x 10-4
0.2μF C 0.3μF 10 x 10-4 45 x 10-4
0.33 μF C 0.39 μF 10 x 10-4 55 x 10-4
0.43 μF C 0.51μF 10 x 10-4 65 x 10-4
C > 0.51 μF 10 x 10-4 75 x 10-4
Rated voltage pulse slope (dU/dt)R:
P = 15mm 500V/μs
P= 22.5mm 370V/μs
P = 27.5mm 230V/μs (b < 15mm)
P = 27.5mm 120V/μs (b 15mm)
R between leads, for C 1 μF; 500V; 1min > 100 000M
R between leads and case; 500V; 1min > 100 000M
Ionization (AC) voltage (typical value) at 50pC peak discharge > 400V
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 1008V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 378 ..... AND PACKAGING
LOOSE IN BOX REEL (1)
lt = 3.5 mm ± 0.3 mm ALL LEADS H = 18.5 mm;
P0 = 12.7 mm
C-TOL. = ± 5 %
LAST 5 DIGITS OF
CATALOG NUMBER SPQ SPQ
630
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 ± 0.06 mm; URAC = 300 V; Up-p = 850 V
0.015
5.0 x 11.0 x 17.5
1.0
64153
1000 1100
0.016 64163
0.018 64183
0.020 64203
0.022 64223
0.024
1.4
64243
1000 900
0.027 64273
0.030 64303
0.033 64333
PITCH = 15.0 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 300 V; Up-p = 850 V
0.036
6.0 x 12.0 x 17.5 1.8
64363
1000 8000.039 64393
0.043 64433
0.047 2.4 64473 1000 650
0.051 7.0 x 13.0 x 17.5 2.4 64513
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 300 V; Up-p = 850 V
0.056
6.0 x 15.5 x 26.0
2.4 64563 300 600
0.062 64623
0.068
2.9
64683
200 550
0.075 64753
0.082 64823
0.091 64913
0.10 3.8 64104 200 450
0.11
7.0 x 16.5 x 26.0 3.8
64114
200 4500.12 64124
0.13 64134
0.15
8.5 x 18.0 x 26.0 6.8
64154
200 3500.16 64164
0.18 64184
VISHAY. www vwshay com/doc728169 durmm@v\shay com www \shay com/do 91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 4Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
SPQ = Standard Packing Quantity
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors” www.vishay.com/doc?28169
630
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 300 V; Up-p = 850 V
0.20
9.0 x 19.0 x 31.5 7.4
64204
100
0.22 64224
0.24 64244
0.27 64274
0.30
11.0 x 21.0 x 31.0 9.2
64304
100
0.33 64334
0.36 64364
0.39 64394
0.43
13.0 x 23.0 x 31.0 12.3
64434
1000.47 64474
0.51 64514
0.56
15.0 x 25.0 x 31.5 16.1
64564
1000.62 64624
0.68 64684
SPECIFIC REFERENCE DATA - 1000 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at 100kHz
C 0.051μF 10 x10-4 20 x 10-4
0.056μF C 0.22μF 10 x 10-4 25 x 10-4
Rated voltage pulse slope (dU/dt)R:
P = 15mm 1300V/μs
P= 22.5mm 1200V/μs
P = 27.5mm 600V/μs (b < 15mm)
P = 27.5mm 300V/μs (b 15mm)
R between leads, for C 1 μF; 500V; 1min > 100 000M
R between leads and case; 500V; 1min > 100 000M
Ionization (AC) voltage (typical value) at 50pC peak discharge > 500V
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 1600V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 378 ..... AND PACKAGING
LOOSE IN BOX REEL (1)
lt = 3.5 mm ± 0.3 mm ALL LEADS H = 18.5 mm;
P0 = 12.7 mm
C-TOL. = ± 5 %
LAST 5 DIGITS OF
CATALOG NUMBER SPQ SPQ
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 5Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
SPQ = Standard Packing Quantity
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 378 ..... AND PACKAGING
LOOSE IN BOX REEL (1)
lt = 3.5 mm ± 0.3 mm ALL LEADS H = 18.5 mm;
P0 = 12.7 mm
C-TOL. = ± 5 %
LAST 5 DIGITS OF
CATALOG NUMBER SPQ SPQ
1000
PITCH = 15.0 mm ± 0.4 mm; dt = 0.60 ± 0.06 mm; URAC = 300 V; Up-p = 1130 V
0.0030
5.0 x 11.0 x 17.5
1.0
74302
1000 1100
0.0033 74332
0.0036 74362
0.0039 74392
0.0043 74432
0.0047 74472
0.0051 74512
0.0056 74562
0.0062 74622
0.0068 74682
0.0075 74752
0.0082
1.4
74822
1000 900
0.0091 74912
0.010 6.0 x 12.0 x 17.5 74103
0.011 74113
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 300 V; Up-p = 1130 V
0.012
6.0 x 15.5 x 26.0
2.4
74123
300 600
0.013 74133
0.015 74153
0.016 74163
0.018 74183
0.020
2.9
74203
200 5500.022 74223
0.024 74243
0.027
3.8
74273
200 450
0.030 74303
0.033
7.0 x 16.5 x 26.0
74333
0.036 74363
0.039
6.8
74393
200 350
0.043 74433
0.047 8.5 x 18.0 x 26.0 74473
0.051 74513
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 300 V; Up-p = 1130 V
0.056
9.0 x 19.0 x 31.5 7.4
74563
100
0.062 74623
0.068 74683
0.075 74753
0.082
11.0 x 21.0 x 31.5
74823
0.091
9.2
74913
1000.10 74104
0.11 74114
0.12
12.3
74124
1000.13
13.0 x 23.0 x 31.0
74134
0.15 74154
0.16
16.1
74164
100
0.18 15.0 x 25.0 x 31.5 74184
0.20 74204
0.22 18.0 x 28.0 x 31.5 74224
VISHAY. V\ v ww vwshay om/doc E159 durmm@v\shay com www \shay com/do 91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 6Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors” www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 1600 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at 100kHz
C 0.022μF 10 x10-4 15 x 10-4
0.024μF C 0.1μF 10 x 10-4 20 x 10-4
Rated voltage pulse slope (dU/dt)R:
P= 22.5mm 1600V/μs
P = 27.5mm 900V/μs (b < 15mm)
P = 27.5mm 450V/μs (b 15mm)
R between leads, for C 1 μF; 500V; 1min > 100 000M
R between leads and case; 500V; 1min > 100 000M
Ionization (AC) voltage (typical value) at 20pC peak discharge > 600V
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 2560V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 378 ..... AND PACKAGING
LOOSE IN BOX REEL (1)
lt = 3.5 mm ± 0.3 mm ALL LEADS H = 18.5 mm;
P0 = 12.7 mm
C-TOL. = ± 5 %
LAST 5 DIGITS OF
CATALOG NUMBER SPQ SPQ
1600
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 500 V; Up-p = 1400 V
0.0056
6.0 x 15.5 x 26.0
2.4
84562
300 6000.0062 84622
0.0068 84682
0.0075
2.9
84752
200 550
0.0082 84822
0.0091 84912
0.010 84103
0.011
3.8
84113
200 450
0.012 84123
0.013 84133
0.015 84153
0.016 84163
0.018
6.8
84183
200 3500.020 84203
0.022 84223
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 500 V; Up-p = 1400 V
0.024
9.0 x 19.0 x 31.5
7.4
84243
100
0.027 84273
0.030 84303
0.033 84333
0.036 84363
0.039
9.2
84393
100
0.043 84433
0.047
11.0 x 21.0 x 31.0
84473
0.051 84513
0.056
12.3
84563
1000.062 84623
0.068 84683
0.075
13.0 x 23.0 x 31.0 16.1
84753
100
0.082 84823
0.091 84913
0.10 15.0 x 25.0 x 31.5 84104
VISHAY. V\ v ww vwshay om/doc’728169 durmm@v\shay com www \shay com/do 91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 7Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metalized Film Capacitors” www.vishay.com/doc?28169
Notes
(1) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
(2) Weight for short lead product only
SPQ = Standard Packing Quantity
SPECIFIC REFERENCE DATA - 2000 VDC
DESCRIPTION VALUE
Tangent of loss angle: at 10kHz at 100kHz
C 0.051μF 10 x10-4 15 x 10-4
Rated voltage pulse slope (dU/dt)R:
P= 22.5mm 2000V/μs
P = 27.5mm 1200V/μs (b < 15mm)
P = 27.5mm 600V/μs (b 15mm)
R between leads, for C 1 μF; 500V; 1min > 100 000M
R between leads and case; 500V; 1min > 100 000M
Ionization (AC) voltage (typical value) at 20pC peak discharge > 600V
Withstanding (DC) voltage (cut off current 10mA) (1); rise time 1000V/s 3200V; 1min
Withstanding (DC) voltage between leads and case 2840V; 1min
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS (2)
(g)
CATALOG NUMBER BFC2 378 ..... AND PACKAGING
LOOSE IN BOX REEL (1)
lt = 3.5 mm ± 0.3 mm ALL LEADS H = 18.5 mm;
P0 = 12.7 mm
C-TOL. = ± 5 %
LAST 5 DIGITS OF
CATALOG NUMBER SPQ SPQ
2000
PITCH = 22.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 600 V; Up-p = 1700 V
0.0033
6.0 x 12.0 x 26.0
2.4 94332 300 600
0.0036 94362
0.0039
2.9
94392
200 550
0.0043 94432
0.0047 94472
0.0051 94512
0.0056
3.8
94562
200 450
0.0062
7.0 x 16.5 x26.0
94622
0.0068 94682
0.0075 94752
0.0082
8.5 x 18.0 x 26.0
94822
0.0091
6.8
94912
200 350
0.010 94103
0.011 94113
0.012 10.0 x 19.5 x26.0 94123
PITCH = 27.5 mm ± 0.4 mm; dt = 0.80 ± 0.08 mm; URAC = 600 V; Up-p = 1700 V
0.013
9.0 x 19.0 x 31.5
7.4
94133
100
0.015 94153
0.016 94163
0.018
11.0 x21.0 x 31.0
94183
0.020 94203
0.022
9.2
94223
1000.024 94243
0.027
13.0 x 23.0 x 31.0
94273
0.030
12.3
94303
1000.033 94333
0.036 94363
0.039
15.0 x 25.0 x 31.5 16.1
94393
100
0.043 94433
0.047 94473
0.051 18.0 x 28.0 x 31.5 94513
VISHAY. duh \m@wshay com www \shachm/do 91000
MKP/MKP378
www.vishay.com Vishay BCcomponents
Not Recommended for New Designs, Use MKP385
Revision: 13-Oct-14 8Document Number: 28134
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM RMS VOLTAGE (SINEWAVE) AS A FUNCTION OF FREQUENCY
CAPACITANCE IMPEDANCE
Tamb ≤ 70 °C, 630 VDC
AC voltage
(V)
101
102
103
f (Hz)
103104105106107
22 nF
100 nF
470 nF
47 nF
220 nF
4.7 nF
100 nF
AC voltage
(V)
f (Hz)
10 nF
47 nF
Tamb ≤ 70 °C, 1000 VDC
101
102
103
103104105106107
100 nF
AC voltage
(V)
f (Hz)
10 nF
22 nF
47 nF
Tamb ≤ 70 °C, 1600 VDC
101
102
103
103104105106107
4.7 nF
AC voltage
(V)
f (Hz)
Tamb ≤ 70 °C, 2000 VDC
101
102
103
103104105106107
22 nF
10 nF
47 nF
- 40
C/C
(%)
2
- 2
0
04080Tamb (°C)
1 kHz
min.
max.
typical
3.3 μF
1.0 μF
100 nF
10 nF
Impedance
(Ω)
f (Hz)
3.3 nF
10-1
10-2
10-3
100
102
104105106107108
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 0.022UF 5% 1.6KVDC RAD
Available Quantity: 2,500
Unit Price: 3.52
CAP FILM 10000PF 5% 1.6KVDC RAD
Available Quantity: 197
Unit Price: 1.83
CAP FILM 0.047UF 5% 1.6KVDC RAD
Available Quantity: 75
Unit Price: 4.47
CAP FILM 0.12UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 5.643
CAP FILM 0.013UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.75113
CAP FILM 0.13UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 5.9645
CAP FILM 0.015UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.90697
CAP FILM 0.15UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 6.3648
CAP FILM 0.016UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.80853
CAP FILM 0.16UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 6.3545
CAP FILM 0.018UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.27975
CAP FILM 0.18UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 6.7297
CAP FILM 0.02UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.92912
CAP FILM 0.2UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 7.17265
CAP FILM 0.022UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.4122
CAP FILM 0.22UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 7.5725
CAP FILM 0.024UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.05542
CAP FILM 0.027UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.5656
CAP FILM 3000PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.22907
CAP FILM 0.03UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.19895
CAP FILM 3300PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.23461
CAP FILM 0.033UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.3745
CAP FILM 3600PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.26782
CAP FILM 0.036UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.56518
CAP FILM 3900PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.30104
CAP FILM 0.039UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.69435
CAP FILM 4300PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.33426
CAP FILM 0.043UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.842
CAP FILM 4700PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 0.85088
CAP FILM 0.047UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.4231
CAP FILM 5100PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.38962
CAP FILM 0.051UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.05648
CAP FILM 5600PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.42838
CAP FILM 0.056UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.24083
CAP FILM 6200PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.45606
CAP FILM 0.062UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.37163
CAP FILM 6800PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.47267
CAP FILM 0.068UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.9566
CAP FILM 7500PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.51142
CAP FILM 0.075UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.79977
CAP FILM 8200PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.53911
CAP FILM 0.082UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.94843
CAP FILM 9100PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.56679
CAP FILM 0.091UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 4.1625
CAP FILM 10000PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.8879
CAP FILM 0.011UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.8879
CAP FILM 0.012UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.97503
CAP FILM 0.013UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.01523
CAP FILM 0.015UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.04393
CAP FILM 0.016UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.08413
CAP FILM 0.018UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.1645
CAP FILM 0.02UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.21044
CAP FILM 0.022UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.29082
CAP FILM 0.024UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.35971
CAP FILM 0.027UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.43436
CAP FILM 3000PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.41731
CAP FILM 0.03UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.52622
CAP FILM 3300PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.42838
CAP FILM 0.033UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.62956
CAP FILM 3600PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.45606
CAP FILM 0.036UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.75587
CAP FILM 3900PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.49482
CAP FILM 0.039UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 2.99106
CAP FILM 4300PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.52804
CAP FILM 0.043UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.15757
CAP FILM 4700PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.56679
CAP FILM 0.047UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.3538
CAP FILM 5100PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.59447
CAP FILM 0.051UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 3.52626
CAP FILM 5600PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.63323
CAP FILM 6200PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.6363
CAP FILM 6800PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.67447
CAP FILM 7500PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.71266
CAP FILM 8200PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.76609
CAP FILM 9100PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.80486
CAP FILM 0.1UF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 7.1726
CAP FILM 0.011UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.27975
CAP FILM 0.012UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.4122
CAP FILM 0.013UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.53075
CAP FILM 0.015UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.62835
CAP FILM 0.016UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.76775
CAP FILM 0.018UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.90025
CAP FILM 0.02UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 3.0536
CAP FILM 0.024UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 3.4301
CAP FILM 0.027UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 3.4186
CAP FILM 0.03UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 3.6351
CAP FILM 0.033UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 3.8451
CAP FILM 0.036UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 4.0682
CAP FILM 0.039UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 4.2782
CAP FILM 0.043UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 4.5013
CAP FILM 0.051UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 5.0065
CAP FILM 5600PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.916
CAP FILM 0.056UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 5.3411
CAP FILM 6200PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.92253
CAP FILM 0.062UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 5.7283
CAP FILM 6800PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.84547
CAP FILM 0.068UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 6.0564
CAP FILM 7500PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.12635
CAP FILM 0.075UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 6.5354
CAP FILM 8200PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.16125