859331 Drawing Datasheet by TE Connectivity AMP Connectors

1 | 1 I DRAWING MADE IN v I I THIS DRAWING IS UNPUBLISHED. I RELEASED FOR PUBLIICATION ,IS ”0“ ”C “m REVISIONS I I 1 © COPVRI HT 19 BY AMP INCORPORATED. 1 ALL INTERNATIONAL RIGHTS RESERVED. 46003: DF 80 I, F ZONE UR DESCRIPTION DATE APPD I 1 I AMA N :IEI 12:32:: P5232322; 2: I I — 4-19-93 I 838331—1 48.00 [1218.2] .38i.08 [8.A85i1.52]/5 OBSOLETE I I 859331—2 7.00 [177.8] 8 7 1 1 8$9331—3 12.00 [304.8] .38i.08 E9.65i1.52]/S ’ D 1 I D 838331—4 8.00 [203.2] .38:.08 [8.85i1.52]/5 OBSOLETE 9’ I I 838331—5 18.00 [457.2] .I38:.08 [8.85i1.52]/5 7 I I 838331—8 8.00 [228.8] .I381.08 [8.85i1.52]/5 OBSOLETE 7 I 7 1 | 1 1 ' 1 I | l I : I I l - I I — I I I _ I | I | I 1 A 1 | 1 1 I 1 1 . A -< b="" dim="" 1="" |="" 1="" |="" i="" |="" .52="" max=""><—> .166 1 I___ I I 1 <—.88—> [13.2] —¢.83 MA>< ¢.isg="" "'i="" |="" c="" [22-31="" [20-81="" [4.="" 22]="" c="" i="" i="" 1="" 925.281="" mint="" 3-95="" i="" i="" |="" |="" [7.="" 131="" i="" y="" r—="" :="" 1="" |="" -i="" .="" \l="" f="" 1="" 1="" 41/="" l="" :=""> I 1 I I 1 SOCKET 1 | 1 | I | l #16 Awe SILICONE I I D 1 MOLDEEI END INSULATED LEAD WIRE ‘ I I I SILICONE RUBBER COLOR: WHITE — I | _ 1 I 1 1 1 WASHER, TEFLON - I I QTY : 2 CAR , L I I 1 MAT'L: POLYCARBONATE Q I I I I I MLDG. CMPD. 7 a 1 I I COLOR: RED T 00 I I 7 1 | I I L I B I | 2 I I I I , B I I ' , 1 I 1 - 1 I I I I 7 I 1 1 : 1 I I I I - I I 7 I 7 I | | _ 1 I A: TOLER NCE OF LEAD LENGTH: I I ' UP TO 24 INCHES [808.8] = i. 12 [$3.0] I I I 24 INCIHES [808.8] 8 UP 2 :17a 1 I ESIESI SSQEIFTEI‘INT' DR EEIISSMIS 1 I 21‘ MARKEDI PER MIL—STD7130' 1 DIMENSIONS IN INCHES [mm] CHK 12/8/89 AMP ITEIESEEREERI‘JIEE I lii’i . %&M—A1IEMJFH8AMP4:GH—Jfii *7 7 if if 7777 7 ¥EE§A%ESL%§ gm " BABY WiI I— —- — -— —REGERTAC—I:E—NHH—.SB—BARREL—DERTH. — — — — — — fi-Pte BEG—2- —. — — — — WIS—$27363? —-N-AME __ _I ANGLES t - . Ij—':$—OPER‘A‘7TH\T€F WLTAGE. IS—KVBC IAT 6—]:9 70,000+EET, SEAL; 118+75°& MT-ERI-M: FPPIJ I :1 :IS LEKD ADD, 1, DINULE IZNLJ, ——A—1 D.EAEIY 1 L____ _________________ __ _____ I 4461*“: fifietBEs 9‘ FEST—1 btt WWW mom SPEC LGH—I W/REDUCED INSULATION 1 I _8_ CUT I SULATION .25i.08 [8.3I5:1.52] FROM END WITHOUT — I I I DAMAGING WIRE. DO NOT REMOVIE INSULATION. FINISH APPLICATION SPEC SIZE CAGE CODE DRANINC NO I | . I _ , (x: 00779 859331 I l I I I METEDEQ _ 2: I I om I 1 ' I . I I I I | I ‘ CUSTOMER DRANING 1 L 1 4 THIRD ANGLE PROJECTION Lamas w m I