1411207 Datasheet

EPHGNIX CONTACT ||046356||923392|| 4
https://www.phoenixcontact.com/pi/products/1411207
09/09/2019Page1/2
Counter nut-A-INL-M20-P-GY-1411207
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Counter nut, material: PA, for threads M20 x 1.5, color: silver-gray RAL 7001
Key Commercial Data
Packing unit 5 pc
GTIN
GTIN 4046356923392
Technical data
Dimensions
Length 6 mm
Connecting thread diameter 20 mm
Wrench size, counter nut 26 mm
Hexagon angular dimension 28.6 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 100 °C
General
Material PA
Flammability rating according to UL 94 V2
Thread type connection side M20 x 1.5
Color silver-gray RAL 7001
Standards and Regulations
Halogen-free yes
Flammability rating according to UL 94 V2
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
[923m
https://www.phoenixcontact.com/pi/products/1411207
09/09/2019Page2/2
Counter nut-A-INL-M20-P-GY-1411207
Technical data
Environmental Product Compliance
No hazardous substances above threshold values
Drawings
Dimensional drawing
Dimensional drawing
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com