P314-006 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
3.5mm Mini Stereo to 2-RCA Audio Y Splitter
Adapter Cable (3.5mm M to 2x RCA M), 6-ft.
MODEL NUMBER: P314-006
Description
6-ft. audio Y splitter/adapter cable. This cable has a 3.5mm plug on one end and two RCA plugs on the
other. Enables a PC sound card, portable CD player, MP3 player, iPod®, or any audio device with a
3.5mm mini-stereo jack to connect to an audio device with RCA audio inputs.
Features
Molded cables with built-in strain relief
3.5mm (male) to (2x) RCA (male)
Highlights
Audio Cable Y Adapter 3.5mm-
M/(2) RCA-M - 6-ft.
Connect a device with a 3.5mm
jack to a sound system with
RCA inputs
Perfect for your PC, notebook
MP3 player or iPod®
Molded cable with built-in strain
relief
Package Includes
6-ft. Audio Y Splitter Adapter
3.5MM Plug/2 RCA Plugs
OVERVIEW
UPC Code 037332012142
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 17.78 x 22.86 x 1.27
Shipping Dimensions (hwd / in.) 7.00 x 9.00 x 0.50
Shipping Weight (kg) 0.05
1 / 2
- o . :‘Fripp Life 'HH w 35m Shem Chicago, \L 6 009 Telephone. 7 wwwvrippli
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (lbs.) 0.10
CONNECTIONS
Side A - Connector 1 3.5MM (MALE)
Side B - Connector 1 (2) RCA (MALE)
FEATURES & SPECIFICATIONS
Technology Stereo Audio
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

CABLE ADAPTER 3.5MM-M 2 RCA-M 6'
Available Quantity: 78
Unit Price: 3.72