Murcia Power Solutions
Am
{23
6“ US
NXE1 Series
Isolated 1W Single Output SM DC-DC Converters
KDC_NXE1.F01 Page 1 of 8
All enquiries: www.murata-ps.com/support
www.murata-ps.com
For full details go to
www.murata-ps.com/rohs
www.murata-ps.com
SELECTION GUIDE
Order Code1
Nominal Input
Voltage
Output Voltage
Input Current
Output Current
Load Regulation
(Typ)
Load Regulation
(Max)
Output Ripple
& Noise (Typ)
Output Ripple
& Noise (Max)
Efficiency (Min)
Efficiency (Typ)
Isolation
Capacitance
MTTF2
V V mA mA % % mVp-p mVp-p % % pF kHrs
NXE1S0303MC 3.3 3.3 415 303 11.5 15 55 70 63 66 3 4074
NXE1S0305MC 3.3 5 415 200 9.5 13 40 55 67 70 3 3667
NXE1S0505MC 5 5 303 200 6 8 30 45 64 67.5 3 6384
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range Continuous operation, 3.3V input types 2.97 3.3 3.63 V
Continuous operation, 5V input types 4.5 5.0 5.5
Input reflected ripple
current All variants 7.5 15 mA p-p
ISOLATION CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Isolation voltage Production tested for 1 second 3000 VDC
Qualification tested for 1 minute 3000
Resistance Viso= 1000VDC 10 GΩ
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated power TA=-40°C to 85°C 1.0 W
Voltage set point accuracy See tolerance envelopes
Line regulation High VIN to low VIN 1.1 1.2 %/%
GENERAL CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Switching frequency
NXE1S0303MC 75
kHzNXE1S0305MC 85
NXE1S0505MC 120
TEMPERATURE CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Specification All output types -40 85
°C
Storage -50 125
Case temperature rise above ambient All output types 22
Cooling Free air convection
ABSOLUTE MAXIMUM RATINGS
Input voltage VIN, NXE1S03 types 5.5V
Input voltage VIN, NXE1S05 types 7V
1. Components are supplied in tape and reel packaging, please refer to package specification section. Orderable part numbers are
NXE1SXXXXMC-R7 (180 pieces per reel), or NXE1SXXXXMC-R13 (800 pieces per reel).
2. Calculated using MIL-HDBK-217 FN2 calculation model with nominal input voltage at full load.
3. Please refer to short circuit application notes.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
PRODUCT OVERVIEW
The NXE1 series is a new range of low cost, lower
profile, fully automated manufacture surface
mount DC-DC converters. The NXE1 series
automated manufacturing process with substrate
Embedded Transformer, offers increased product
reliability and repeatability of performance in a
halogen free, iLGA inspectable package. The NXE1
series, industry standard footprint is compatible
with existing designs.
The NXE1 series has a MSL rating 2, and is com-
patible with a peak reflow solder temperature of
260˚C as per J-STD-020.
FEATURES
Patents pending
Lower Profile
UL60950 Recognised
ANSI/AAMI ES60601-1 Recognised
3kVDC Isolation “Hi Pot Test”
Substrate Embedded Transformer
Automated Manufacture
Industry Standard Footprint
Short Circuit Protection3
Halogen Free