1757051 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[ficomfi‘i‘a'é‘r
PHOENIX CONTACT Inc., USA Page 1 / 8
http://www.phoenixcon.com Feb 25, 2010
Extract from the online
catalog
MSTB 2,5/ 6-ST-5,08
Order No.: 1757051
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch:
5.08 mm, Number of positions: 6, Connection type: Screw connection,
Color: green
Commercial data
EAN 4017918029586
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.01033 KG
Catalog page information Page 198 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 25.4 mm
Number of positions 6
Screw thread M3
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 2 / 8
http://www.phoenixcon.com Feb 25, 2010
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A (with 2.5 mm2 conductor cross section)
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
an"; (53 @ @fi 93%.
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 3 / 8
http://www.phoenixcon.com Feb 25, 2010
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
CSA
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 28-12
CUL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
UL
Nominal voltage UN300 V
Nominal current IN10 A
AWG/kcmil 30-12
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 4 / 8
http://www.phoenixcon.com Feb 25, 2010
Accessories
Item Designation Description
Bridges
1733172 EBP 3- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 3
1733185 EBP 4- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 4
1733198 EBP 5- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 5
1733208 EBP 6- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 6
General
1733169 EBP 2- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 2
1803905 KGG-MSTB 2,5/ 6 Cable housing, Number of positions: 6, Dimension a: 30 mm,
Color: green
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0805108 SK 5,08/2,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 14 identical marker strips per card, max.
25-position labeling per strip, color: White
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0803883 SK U/2,8 WH:UNBEDRUCKT Unprinted marker cards, DIN A4 format, pitch as desired, self-
adhesive, with 50 stamped marker strips, 185 mm strip length, can
be labeled with the CMS system or manually with the M-PEN
Plug/Adapter
1734634 CP-MSTB Keying profile, is inserted into the slot on the plug or inverted
header, red insulating material
Tools
1205053 SZS 0,6X3,5 Screwdriver, bladed, matches all screw terminal blocks up to 4.0
mm² connection cross section, blade: 0.6 x 3.5 mm, without VDE
approval
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 5 / 8
http://www.phoenixcon.com Feb 25, 2010
Additional products
Item Designation Description
General
1880342 EMSTBA 2,5/ 6-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Assembly: Press-in
1859551 EMSTBVA 2,5/ 6-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 200 V, Pitch: 5.08
mm, Number of positions: 6, Assembly: Press-in
1873391 FKIC 2,5/ 6-ST-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 320 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Spring-
cage conn.
1823888 ICC 2,5/ 6-STZ-5,08 Plug component, Nominal current: 12 A, Nom. voltage: 250 V,
Pitch: 5.08 mm, Number of positions: 6, Connection type: Crimp
connection
1762415 MDSTB 2,5/ 6-G1-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Color: green, Assembly: Soldering
1842102 MDSTBA 2,5/ 6-G-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Assembly: Soldering
1762541 MDSTBV 2,5/ 6-G1-5,08 Header, Nominal current: 10 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Color: green, Assembly: Soldering
1770753 MSTB 2,5/ 6-G-5,08-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Assembly: Soldering
1757284 MSTBA 2,5/ 6-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Color: green, Assembly: Soldering
1770986 MSTBA 2,5/ 6-G-5,08-LA Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Assembly: Soldering
1788761 MSTBVK 2,5/ 6-G-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:6, Connection type:Screw
connection, Assembly:DIN rail, Color:green
1788570 MVSTBU 2,5/ 6-GB-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:6, Connection type:Screw
connection, Assembly:Direct mounting
1769502 SMSTB 2,5/ 6-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Color: green, Assembly: Soldering
1767410 SMSTBA 2,5/ 6-G-5,08 Header, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5.08
mm, Number of positions: 6, Color: green, Assembly: Soldering
3002034 UK 3-MSTB-5,08 Feed-through modular terminal block, Type of connection:Special
and hybrid connection, Screw connection, Cross section: 0.2
mm²-4 mm², AWG24-12, Width:5.08 mm, Color:gray,
Mounting type:NS 32,NS 35/15,NS 35/7,5
3002076 UK 3-MVSTB-5,08 Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7,5,
Pitch:5.08 mm, Width:5.1, Color:gray
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 6 / 8
http://www.phoenixcon.com Feb 25, 2010
3002102 UK 3-MVSTB-5,08-LA 24RD Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7,5,
Pitch:5.08 mm, Width:5.08, Color:gray
3002063 UK 3-MVSTB-5,08/EK Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.1, Color:blue
3002131 UK 3D-MSTBV-5,08 Feed-through modular terminal block, Type of connection:Special
and hybrid connection, Screw connection, Cross section: 0.2
mm²-4 mm², AWG24-12, Width:5.08 mm, Color:gray,
Mounting type:NS 32,NS 35/15,NS 35/7,5
3002144 UK 3D-MSTBV-5,08-LA 24RD Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Number of positions:1, Cross
section: 0.2 mm²-4 mm², AWG24-12, Width:5.1 mm,
Color:gray, Mounting type:NS 32,NS 35/15,NS 35/7,5
3002173 UK 3D-MSTBV-5,08/EK Feed-through modular terminal block, Type of connection:Screw
connection, Screw connection, Cross section: 0.2 mm²-4 mm²,
AWG24-12, Width:5.1 mm, Color:blue, Mounting type:NS
32,NS 35/15,NS 35/7,5
2770888 UKK 3-MSTB-5,08 Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.08, Color:gray
1876615 UKK 3-MSTB-5,08-PE Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:320 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.08, Color:green-yellow
2770846 UKK 3-MSTBVH-5,08 Feed-through modular terminal block, Nominal current:12
A, Nominal voltage:250 V, Cross section:0.2 mm²-4 mm²,
AWG:24-12, Mounting type:NS 35/7,5, NS 35/15, NS 32,
Pitch:5.08 mm, Width:5.08, Color:gray
1788156 UMSTBVK 2,5/ 6-G-5,08 Plug component, Nominal current:12 A, Nom. voltage:320 V,
Pitch:5.08 mm, Number of positions:6, Connection type:Screw
connection, Assembly:DIN rail, Color:green
1873016 ZFKK 1,5-MSTBV-5,08 Feed-through modular terminal block, Connection method:Special
and hybrid connection, MSTB plug entry, Cross section: 0.2
mm²-2.5 mm², Width:5.1 mm, Color:gray
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 7 / 8
http://www.phoenixcon.com Feb 25, 2010
Diagrams/Drawings
Dimensioned drawing
MSTB 2,5/ 6-ST-5,08 Order No.: 1757051
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1757051
PHOENIX CONTACT Inc., USA Page 8 / 8
http://www.phoenixcon.com Feb 25, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 6POS STR 5.08MM
Available Quantity: 2,540
Unit Price: 5.03