Test/Control Products Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
PUSH-BUTI'ON —rn-
Watertite pendant stations are rugged enough to withstand the most hostile industrial
environments, yet ergonomically designed to fit an operator’s hand. Super-Safeway® pushbutton
pendant stations feature NEo
¯TEX rubber construction to protect buttons from industrial
elements . Weather-resistant pushbutton covers transform your F .S ./F .D . box into a pendant
station . Constructed of NEo
¯TEX rubber, the cover includes integral push buttons that can be
wired normally-open or normally-closed .
WOODHEAD® PUSH-BUTTON PENDANT PRODUCTS ARE ERGONOMICALLY
DESIGNED HAND-HELD CONTROL BOXES, AVAILABLE IN A WIDE RANGE OF
INDUSTRIAL-GRADE PENDANTS AND ENCLOSURES THAT FEATURE COMPACT
WATERTITE® NYLON OR DURABLE NEōTEX® RUBBER CONSTRUCTION
PUSH-BUTTON
PENDANT PRODUCTS
Automated assembly equipment
• Automatic doors
• Automation controllers
• Automation equipment
• Automotive plants
• Workstations
Ergonomic Increased user comfort and satisfaction
design
Available in Watertite and Suitable for a wide range of applications
Super-Safeway constructions
NEo
¯TEX rubber Optimum resistance to the effects of
construction heat, cold, abrasion and chemicals
FEATURES AND
BENEFITS
APPLICATIONS
molex‘
F-5
www.molex.com/woodhead
Test/Control
F
Pushbuttons
Watertite®
Pendant Station
Features and Benefits
Lightweight, polycarbonate pendant enclosure is double
insulated, UV stabilized and chemically resistant to
provide long life
Ergonomic design fits easily in the palm of your hand
for greater comfort and reduced fatigue
Single and two-speed button pairs have mechanical
interlocks for improved safety
The common circuit is pre-wired to save installation time
An elastic, chemically resistant gasket ensures a tight
seal between front and back
MAX-LOC® strain relief included as standard to provide
maximum cord pull-out resistance
Legend sheet included
Reference Information
UL File No.: E70531
Physical
Pendant Housing: Polycarbonate
Switches: 3A, 125/250V
Single and Two-Speed Switch Pairs: Mechanically
interlocked
Cover Face Screws: Stainless Steel
Gasket and O-Ring Seal: Rubber
Cord Connection; MAX-LOC nylon strain relief with rubber
grommet
Cord Grip Body Size: F3 ¾"
Cord Diameter: 9.53 to 20.63mm (.375 to .812")
Environmental
Rating: Wet industrial duty
NEMA Enclosure Rating: NEMA 4X, IP56
Temperature Rating: -10 to 150°F
5052 5054 5056 5058
Number of Buttons Number of Speeds M = Momentary;
N = Maintained Woodhead No.* Order No.
2 1 5052-1 130126-0243
2N/A M5052-M 130126-0246
2N/A N5052-N 130126-0247
4 1 5054-1 130126-0248
4 1 M 5054-1M 130126-0249
4 1 N 5054-1N 130126-0250
4 2 5054-2 130126-0251
6 1 5056-1 130126-0256
6 1 M 5056-1M 130126-0257
6 1 N 5056-1N 130126-0258
6 2 M 5056-2M 130126-0260
8 1 5058-1 130126-0262
8 1 M 5058-1M 130126-0263
8 1 N 5058-1N 130126-0264
8 2 M 5058-2M 130126-0266
8 3 M 5058-3M 130126-0268
* Momentary and Maintained refer to On/Off buttons only in first and second positions. Without an “M” or “N,” no On/Off is present.
Accessory/Replacement Parts
Description Woodhead No. Order No.
2-position selector switch505SS-2 130126-0025
3-position selector switch—NO In Center505SS-3NO 130126-0027
2-button single speed switch—1 NO 505SW-1 130126-0028
2-button single speed switch—2 NO 505SW-12NO 130126-0029
2-button single speed switch—NO/NC 505SW-1NONC 130126-0030
2-button 2-speed switch—1 NO 505SW-2 130126-0031
2-button switch Momentary On/Off —NO/NC 505SW-M 130126-0033
2-button switch Maintained On/Off —NO/NC 505SW-N 130126-0034
Pilot light, green, shroud mount 505PL-GS 130126-0021
Pilot light, red, shroud mount 505PL-RS 130126-0022
Pilot light, white, shroud mount 505PL-YS 130126-0023
Red mushroom On/Off switch505B-RM 130126-0012
Button cover, Black high ambient chemical resistance 505BC-C 130126-0008
Button cover legend sheet 505BC-L 130126-0009
See Strain Relief Grips for wiring device/enclosure boxes for additional support
Requires larger hole in enclosure if done as a retrofit
Dimensions
Length with
MAX-LOC Width Depth Woodhead Series No.
18.8cm 7.4"
8.9cm 3.5" 5.8cm 2.3"
5052
24.9cm 9.8" 5054
30.7cm 12.1" 5056
36.8cm 14.5" 5058
®® L P34 Dvmensmns — |nch.(cm) ®€E~ molex‘
F-6 www.molex.com/woodhead
F
Test/Control
F
Pushbuttons
Watertite®
Pendant Station
Features and Benefits
Lightweight, polycarbonate pendant enclosure is double
insulated, UV stabilized and chemically resistant to
provide long life
Ergonomic design fits easily in the palm of your hand
for greater comfort and reduced fatigue
Single speed, double-throw, momentary contacts can
be wired either normally-open or normally-closed for
complete application flexibility
An elastic, chemically resistant gasket ensures a tight
seal between front and back
MAX-LOC® strain relief included as standard to provide
maximum cord pull-out resistance
Reference Information
UL File No.: See switch rating
CSA File No.: LR32400
Physical
Pendant Housing: Nylon
Switches: Single-speed, double throw, momentary type,
fine sliver, SPDT-DB
Cover Face Screws: Stainless Steel
Pushbutton Diaphragm Seal: Rubber
Cover Gasket Seal: Neoprene
Cord Connection; MAX-LOC nylon strain relief with rubber
grommet
Nameplate Set: 35 self-adhesive, pre-printed labels on one
acetate sheet
Cord Grip Body Size: F2 ½"
Cord Diameter: 7.92 to 15.88mm (.312 to .625")
Environmental
Rating: Wet industrial duty
NEMA Enclosure Rating: NEMA IP67
Number of Buttons Body Color Woodhead No. Order No.
2Yellow 4052 130126-0231
2Black 4052BLK 130126-0232
Switch Characteristics
Dimensions Contact Arrangement: Single speed SPDT-DB
Continuous Control
10A @ 125 to 250V AC*
1/2 HP @ 125V AC*
3/4 HP @ 250V AC*
1 HP @ 125V AC or 250V AC
10A 28V DC Inductive
15A 28V DC Resisitive
120VAC 60A Make 6A Break
240VAC 30A Make 3A Break
A-300 Contact rating Per U.L. Std. 508
* UL listed and CSA certified
Replacement Parts
Description Woodhead No. Order No.
Replacement switch—one speed, momentary 42-2190 130186-0318
Rubber switch diaphragm 00-5150 130180-0468
Legend kit—labels, function pushbutton station 31-5800 130228-0721
See Strain Relief Grips for wiring device/enclosure boxes for additional support
Pushbuttons
Swinger Switch
Mini-Change®
Features and Benefits
One-button, momentary contact switch provides quick
and easy on/off actuation
Durable weather-resistant rubber housing protects
switch against harmful elements
Reference Information
UL File No.: E70531
CSA File No.: LR44136
Electrical
Voltage: 120V AC/250V AC
Physical
Housing: Nylon
Throw Pole Position Woodhead No. Order No.
Sngle Normally open 55501 130023-0001
Single Normally closed 55502 130023-0002
Double Normally open/Normally closed 55503 130023-0003
Single Normally open 55504 130023-0004
g wan; ccfirzs . 1515 (I3!) 3/ \: molex‘
F-7
www.molex.com/woodhead
Test/Control
F
Number of Buttons Cord Grip Body Size* Number of Speeds Emergency Stop Cord Diameter Woodhead No. Order No.
2 F3 ¾" 1 12.70–17.45mm (.500–.687") 4022 130126-0199
2 F3 ¾" 1 Yes 12.70–17.45mm (.500–.687") 4022ES 130126-0204
2 F3 ¾" 2 12.70–17.45mm (.500–.687") 4022-2 130126-0200
3 F3 ¾" 1 12.70–19.05mm (.500–.750") 4023 130126-0207
3 F3 ¾" 1 Yes 12.7019.05mm (.500–.750") 4023ES 130126-0209
3 F3 ¾" 2 12.70–19.05mm (.500–.750") 4023-2 130126-0208
4 F3 ¾" 1 12.70–19.05mm (.500–.750") 4024 130126-0212
4 F3 ¾" 1 Yes 12.7019.05mm (.500–.750") 4024ES 130126-0214
4 F3 ¾" 2 12.70–19.05mm (.500–.750") 4024-2 130126-0213
6 F3 ¾" 1 14.27–20.63mm (.562–.812") 4026 130126-0218
6F4 1" 1Yes 17.45–23.80mm (.687–.937") 4026ES 130126-0222
6 F3 ¾" 2 14.27–20.63mm (.562–.812") 4026-2 130126-0219
8F4 1" 117.45–23.80mm (.687–.937") 4028 130126-0036
8 F3 ¾" 1 Yes 14.27–20.63mm (.562–.812") 4028ES 130126-0226
8F4 1" 217.45–23.80mm (.687–.937") 4028-2 130126-0224
* F3 nut is non-metalic. F4 nut is metallic.
Switch Ratings Dimensions
Single Speed Two Speed Maintain
20A @ 125 to
250V AC
10A @ 125 or
250V AC 16A @ 125V AC
25A @ 24V DC 1/3 HP @ 125V 8A @ 250V AC
0.5A @ 250V DC 1/2 HP @ 250V 1 HP @ 125 or
250V AC
1 HP @ 125V AC
2 HP @ 250V AC
Replacement Gasket Kits
Number of Buttons Woodhead No. Order No.
24022G 130126-0205
34023G 130126-0210
44024G 130126-0216
64026G 130126-0223
84028G 130126-0227
Replacement Switches
Description Emergency Stop Enclosure Rating Number of Speeds Woodhead No. Order No.
Red mushroom on/off switch Yes NEMA 4X 505B-RM 130126-0012
4020 replacement switch 14020 130128-0100
4020-2 replacement switch, 2-speed 24020-2 130128-0101
Legend Kit 71-4220 130203-1295
Replacement Covers
Description Number of Buttons Woodhead No. Order No.
Replacement cover 4022 200-3063 130128-0079
Replacement cover 4023 300-3823 130128-0082
Replacement cover 4024 400-3073 130128-0080
Replacement cover 4026 600-3083 130128-0081
Replacement cover 4028 800-0463 130128-0078
Pendant Pushbutton Station Length Width Depth Woodhead No. Order No.
14.9cm (5.88") 7.6cm (3.00") 6.7cm (2.66") 4022 130126-0199
19.0cm (7.50 ") 7.6cm (3.00") 6.7cm (2.66") 4023 130126-0207
4022ES 130126-0204
23.1cm (9.13") 7.6cm (3.00") 6.7cm (2.66") 4024 130126-0212
4023ES 130126-0209
27.3cm (10.75") 7.6cm (3.00") 6.7cm (2.66") 4026 130126-0218
4024ES 130126-0214
40.0cm (15.75") 7.6cm (3.00") 6.7cm (2.66") 4028 130126-0036
4026ES 130126-0222
46.3cm (18.25") 7.6cm (3.00") 6.7cm (2.66") 4028ES 130126-0226
Pushbuttons
Super-Safeway
Pendant Station
4024
4025ES
Features and Benefits
Unique, industry-leading, NE
o
-
TEX® Paracril OZO
rubber pendant stations yield the best performance for
abrasion, chemical exposure and temperature extremes
Ergonomic design fits easily in the palm of your hand
for greater comfort and reduced fatigue
Housing to cover fitted with tongue and groove design
for best sealing performance
Pushbuttons are not exposed beyond enclosure face to
prevent unwanted activation and button protection
Single and two-speed buttons can be wired as an
electrical interlock for improved safety
An elastic, chemically resistant gasket ensures a tight
seal between front and back
MAX-LOC® strain relief included as standard to provide
maximum cord pull-out resistance
Built-in ground connection saves installation time
Legend sheet included
All buttons are momentary, except for the E-Stop which
is maintained
Reference Information
CSA certified switches: LR32400
Physical
Pendant Cover and Housing: : NE
o
-
TEX Paracril OZO rubber
Messenger Cable Bracket and Cover Screws: Steel Zinc-plated
Gasket and O-Ring Seal: Neoprene
Cord Connection; MAX-LOC nylon strain relief with rubber
grommet
Nameplate Set: 35 self-adhesive, pre-printed labels on one
acetate sheet
Environmental
Rating: 4022—Rain Tight
4024, 4026, 4028—Testing pending
.1 38m. 4 3m 3.00 m. J 76cm molex‘
F-8 www.molex.com/woodhead
F
Test/Control
F
Switch Ratings
Single Speed Two Speed
20A @ 125 to480VAC 10A @ 125 or 250VAC
5A @ 600VAC 1/3 HP @ 125V
1 HP @ 125VAC 1/2 HP @ 250V
2 HP @ 250VAC
Covers for FS/FD Boxes*
Color Number of Speeds Woodhead No. Order No.
Yellow 14032 130126-0228
Yellow 24032-2 130126-0229
Black 14032BLK 130126-0230
* For FS/FD boxes, see Power Distribution FS/FD Boxes and Coverplates
Pushbuttons
Super-Safeway
Pushbutton
Covers for FS/FD Boxes
Features and Benefits
Unique, industry-leading, NE
o
-
TEX® Paracril OZO rubber
pendant covers yield the best performance for abrasion,
chemical exposure and temperature extremes
Switches can be wired as normally open or normally
closed for flexibility of application
The cover has integral pushbuttons which operate
mechanically coupled pushbutton contact blocks for
time-saving installation
Switches function as single speed or two speed
momentary contact operation for flexibility of application
Single speed function can be wired as electrically
interlocked for improved safety
Switches mounted on molded-in steel mounting plate
Legend sheet included
Physical
Pendant Cover: NE
o
-
TEX Paracril OZO rubber
Nameplate Set: 35 self-adhesive, pre-printed labels on one
acetate sheet
Environmental
Rating: Indoor damp location
j 2 LA Milli/42M F1 0 A ‘I j 4- 1...! Anmm/Ame Iowans/41054206 muons/mum molex‘
F-9
www.molex.com/woodhead
Test/Control
F
Super-Safeway Pushbutton Enclosure Opening Size A B C D Woodhead No. Order No.
Dimensional data for enclosure with 2 openings 30mm 15.9cm (6.25")
8.9cm (3.50")
4002 130126-0186
Dimensional data for enclosure with 2 openings 22mm 4202 130126-0235
Dimensional data for enclosure with 3 openings 30mm
27.3cm (10.75")
4003 130126-0187
Dimensional data for enclosure with 3 openings 22mm 4203 130126-0236
Dimensional data for enclosure with 4 openings 30mm 4004 130126-0188
Dimensional data for enclosure with 4 openings 22mm 4204 130148-0072
Dimensional data for enclosure with 5 openings 30mm
38.7cm (15.25")
4005 130126-0189
Dimensional data for enclosure with 5 openings 22mm 4205 130148-0073
Dimensional data for enclosure with 6 openings 30mm 4006 130126-0190
Dimensional data for enclosure with 6 openings 22mm 4206 130126-0237
Dimensional data for enclosure with 7 openings 30mm
54.6cm (21.50") 38.7cm (15.25") 38.7cm (15.25")
4007 130126-0192
Dimensional data for enclosure with 7 openings 22mm 4207 130126-0238
Dimensional data for enclosure with 8 openings 30mm 4008 130126-0193
Dimensional data for enclosure with 8 openings 22mm 4208 130126-0239
Dimensional Data for Enclosure Cross Section
Cross Section A B C D E F
7.3cm (2.88") 6.4cm (2.5") 6.2cm (2.44") 2.9cm (1.13") 0.64cm (.25") 0.48cm (.187") radius
Dimensional Data for Enclosure
Super-Safeway Pushbutton Enclosure A B C D Woodhead No.
Dimensional data for enclosure with 2 openings 15.9cm (6.25") 8.9cm (3.50") 4002/4202
Dimensional data for enclosure with 3 or 4 openings 27.3cm (10.75") 8.9cm (3.50") 4003 to 4004/4203 to 4204
Dimensional data for enclosure with 5 or 6 openings 38.7cm (15.25") 8.9cm (3.50") 4005 to 4006/4205 to 4206
Dimensional data for enclosure with 7 or 8 openings 54.6cm (21.50") 8.9cm (3.50") 27.3cm (10.75") 27.3cm (10.75") 4007 to 4008/4207 to 4208
Pushbuttons
Super-Safeway
Pendant Pushbutton Enclosures
Features and Benefits
Unique, industry-leading, NE
o
-
TEX® Paracril OZO rubber
pendant enclosures yield the best performance for
abrasion, chemical exposure and temperature extremes
Accepts industry standard 30mm and 22mm pushbutton
and pilot devices
Protective ribs provide recess for pushbutton operators
and pilot lights preventing unintended operation and
device protection
Metal suspension bracket allows for messenger cable to
support pendant and provide longer operational life of
the system
MAX-LOC® strain relief included as standard to provide
maximum cord pull-out resistance
Internal ground strap common to all pilot devices and
cord entry provides for safe electrical operation
Reference Information
CSA File No.: LR32400
Physical
Pendant Housing and Cover: NE
o
-
TEX Paracril OZO rubber
Messenger Cable Bracket and Cover Screws: Steel Zinc-plated
Cord Connection; MAX-LOC nylon Strain Relief with rubber
grommet
Cover to Housing Screws: Stainless Steel
Ground Strip: Brass
Environmental
Rating: Industrial duty
lc A L 5—1 -54 V 4009-4010/42094210 40114012/4211-4212 f'r” molex‘
F-10 www.molex.com/woodhead
F
Test/Control
F
Dimensional Data for Enclosure
Super-Safeway Pushbutton Enclosure Opening Size A B C D Woodhead No. Order No.
Dimensional data for enclosure with 9 openings 30mm
66.0cm (26.00")
8.9cm (3.50")
27.3cm (10.75")
38.7cm (15.25")
4009 130126-0195
Dimensional data for enclosure with 9 openings 22mm 4209 130126-0240
Dimensional data for enclosure with 10 openings 30mm 4010 130126-0196
Dimensional data for enclosure with 10 openings 22mm 4210 130126-0241
Dimensional data for enclosure with 11 openings 30mm
77.5cm (30.50") 38.7cm (15.25")
4011 130126-0197
Dimensional data for enclosure with 12 openings 30mm 4012 130126-0198
Dimensional data for enclosure with 12 openings 22mm 4212 130126-0242
Dimensional Data for Enclosure Cross Section
Cross Section A B C D E F
5.7cm (2.25") 3.1cm (1.22") 2.9cm (1.13") 10.8cm (4.25") 4.4cm (1.75") .32cm (.125")
for 30mm models,
2.2cm (.866") for
22mm models
inside radius
Pushbuttons
Super-Safeway
Pendant Pushbutton Enclosures
Features and Benefits
Unique, industry-leading, NE
o
-
TEX® Paracril OZO rubber
pendant enclosures yield the best performance for
abrasion, chemical exposure and temperature extremes
Accepts industry standard 30mm and 22mm pushbutton
and pilot devices
Protective ribs provide recess for pushbutton operators
and pilot lights preventing unintended operation and
device protection
Metal suspension bracket allows for messenger cable to
support pendant and provide longer operational life of
the system
MAX-LOC® strain relief included as standard to provide
maximum cord pull-out resistance
Internal ground strap common to all pilot devices and
cord entry provides for safe electrical operation
Reference Information
CSA File No.: LR32400
Physical
Pendant Housing and Cover: NE
o
-
TEX Paracril OZO rubber
Messenger Cable Bracket and Cover Screws: Steel Zinc-plated
Cord Connection; MAX-LOC nylon Strain Relief with rubber
grommet
Cover to Housing Screws: Stainless Steel
Ground Strip: Brass
Environmental
Rating: Wet industrial duty

Products related to this Datasheet

BUTTON COVER LEGENT SHEET
Available Quantity: 41
Unit Price: 4.15
TESTER INDUST DUTY 2 BUT PENDANT
Available Quantity: 5
Unit Price: 167.38
STATION 2-BUTTON W/EMERGENCYSTOP
Available Quantity: 2
Unit Price: 614.44
STATION 3-PUSHBUTTON SGL-SPEED
Available Quantity: 2
Unit Price: 547.16
STATION 4-PUSHBUTTON SGL-SPEED
Available Quantity: 2
Unit Price: 708.84
9-PUSHBUTTON PENDANT (30MM)
Available Quantity: 2
Unit Price: 1313.09
PLASTIC PENDANT 2 BTN ON/OFF
Available Quantity: 2
Unit Price: 337.67
TESTER INDUSTRIAL DUTY 2 PUSHBUT
Available Quantity: 1
Unit Price: 424.99
STATION 6-PUSHBUTTON SGL-SPEED
Available Quantity: 1
Unit Price: 1193.64
STATION 2-PUSHBUTTON 2-SPEED
Available Quantity: 0
Unit Price: 542.75
STATION 4-PUSHBUTTON TWO-SPEED
Available Quantity: 0
Unit Price: 1099.17
STATION 6-BUTTON W/EMERGENCYSTOP
Available Quantity: 0
Unit Price: 1502.46
PUSH-BUTTON WEATHERPROOF SGL SPD
Available Quantity: 0
Unit Price: 298.06
PLASTIC PENDANT 2BTN ONE SPEED
Available Quantity: 0
Unit Price: 327.9
PLASTIC PENDANT 4BTN ONE SPEED
Available Quantity: 0
Unit Price: 489.06
PLASTIC PENDANT 6BTN 1 SPEED
Available Quantity: 0
Unit Price: 635.45
TWO BUTTON SWITCH SINGLE SPEED
Available Quantity: 0
Unit Price: 201.28
SWITCH ASSY PBTN STATION
Available Quantity: 0
Unit Price: 65.21
8-PUSHBUTTON PENDANT (30MM)
Available Quantity: 0
Unit Price: 1390.65
2 BUTTON SWITCH TWO SPEED
Available Quantity: 0
Unit Price: 376.34
4023 W/5633M & 105002A01F030
Available Quantity: 0
Unit Price: 896.85
4024 W/METAL CORD GRIP
Available Quantity: 0
Unit Price: 1044.43
10-PUSHBUTTON PENDANT (30MM)
Available Quantity: 0
Unit Price: 1451.36
11-PUSHBUTTON PENDANT (30MM)
Available Quantity: 0
Unit Price: 1705.68
12-PUSHBUTTON PENDANT (30MM)
Available Quantity: 0
Unit Price: 1650.56
2-SPD 3-BUTTON STATION
Available Quantity: 0
Unit Price: 829.94
3-BUTTON STATION WITH E-STOP
Available Quantity: 0
Unit Price: 894.85
4 BUTTON STATION W/EMERG STOP
Available Quantity: 0
Unit Price: 1085.48
2-SPD 6-BUTTON STATION
Available Quantity: 0
Unit Price: 1648.13
GASKET KIT 6 BUTTON PB STATION
Available Quantity: 0
Unit Price: 13.13
8-BUTTON STATION TWO SPEED
Available Quantity: 0
Unit Price: 1876.28
EIGHT-BUTTON STATION W/E-STOP
Available Quantity: 0
Unit Price: 1707.27
GASKET KIT 8 BUTTON PB STATION
Available Quantity: 0
Unit Price: 13.65
WEATHERPROOF PUSHBUTTON BLK
Available Quantity: 0
Unit Price: 254.3498
2-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 363.28
3-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 508.34
6-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 824.32
7-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 1144.8
8-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 1166.98
9-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 1425.37
10-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 1382.25
12-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 1733.05
PLASTIC PENDANT 2 BTN ON/OFF
Available Quantity: 0
Unit Price: 337.67
PLASTIC PENDANT 4 BTN MOMENT
Available Quantity: 0
Unit Price: 592.15
PLASTIC PENDANT 4 BTN MAINT SW
Available Quantity: 0
Unit Price: 592.15
PLASTIC PENDANT 6 BTN MOMENT
Available Quantity: 0
Unit Price: 817.72
PLASTIC PENDANT 6 BTN MAINT SW
Available Quantity: 0
Unit Price: 817.72
PLASTIC PENDANT 6 BTN MOMENT
Available Quantity: 0
Unit Price: 1315.93
PLASTIC PENDANT 8 BTN MOMENT
Available Quantity: 0
Unit Price: 1724.66
PLASTIC PENDANT 8 BTN MOMENT
Available Quantity: 0
Unit Price: 2004.01
BTN COV.BLKHIGH AMBCHEM RES.
Available Quantity: 0
Unit Price: 21.47
RED MUSHROOM ON/OFF SWITCH
Available Quantity: 0
Unit Price: 281.68
PILOT LIGHT GREEN SHROUD MOUNT
Available Quantity: 0
Unit Price: 160.94
PILOT LIGHT RED SHROUD MOUNT
Available Quantity: 0
Unit Price: 134.05
PILOT YELLOW WHITE SHROUD MNT
Available Quantity: 0
Unit Price: 127.65
TWO POSITION SELECTOR SWITCH
Available Quantity: 0
Unit Price: 254.85
THREE POS.SEL.SW NO IN CENTER
Available Quantity: 0
Unit Price: 308.52
2 BTN SWITCH SINGLE SPEED 2NO
Available Quantity: 0
Unit Price: 402.15
2 BTN SWITCH SINGL.SPEED NO/NC
Available Quantity: 0
Unit Price: 281.68
2 BTN SW MOMENTARY ON/OFF
Available Quantity: 0
Unit Price: 241.31
2 BTN SW MAINT.ON/OFF
Available Quantity: 0
Unit Price: 241.31
GASKET KIT 2 BUTTON PB STATION
Available Quantity: 0
Unit Price: 8.09
GASKET KIT 4 BUTTON PB STATION
Available Quantity: 0
Unit Price: 10.54
2-SPD WPROOF PUSH BUTTON
Available Quantity: 0
Unit Price: 413.28
PLASTIC PENDANT 4BTN TWO SPEED
Available Quantity: 0
Unit Price: 906.42
PLASTIC PENDANT 8 BTN 1 SPEED
Available Quantity: 0
Unit Price: 861.78
PLASTIC PENDANT 8 BTN MOMENT.
Available Quantity: 0
Unit Price: 891.04
PLASTIC PENDANT 8 BTN MAINT SW
Available Quantity: 0
Unit Price: 891.04
GASKET KIT 4 BUTTON PB STATION
Available Quantity: 0
Unit Price: 0
2 BTN SW MOMENTARY ON/OFF
Available Quantity: 0
Unit Price: 0
2 BTN SWITCH SINGL.SPEED NO/NC
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 6BTN 1 SPEED
Available Quantity: 0
Unit Price: 0
2 BUTTON SWITCH TWO SPEED
Available Quantity: 0
Unit Price: 0
2-SPD 3-BUTTON STATION
Available Quantity: 0
Unit Price: 0
STATION 4-PUSHBUTTON TWO-SPEED
Available Quantity: 0
Unit Price: 0
STATION 6-BUTTON W/EMERGENCYSTOP
Available Quantity: 0
Unit Price: 0
7-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 0
PILOT YELLOW WHITE SHROUD MNT
Available Quantity: 0
Unit Price: 0
RED MUSHROOM ON/OFF SWITCH
Available Quantity: 0
Unit Price: 0
PILOT LIGHT RED SHROUD MOUNT
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 8 BTN MOMENT
Available Quantity: 0
Unit Price: 0
2 BTN SW MAINT.ON/OFF
Available Quantity: 0
Unit Price: 0
PUSH-BUTTON WEATHERPROOF SGL SPD
Available Quantity: 0
Unit Price: 0
3-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 2BTN ONE SPEED
Available Quantity: 0
Unit Price: 0
4023 W/5633M & 105002A01F030
Available Quantity: 0
Unit Price: 0
TWO POSITION SELECTOR SWITCH
Available Quantity: 0
Unit Price: 0
GASKET KIT 8 BUTTON PB STATION
Available Quantity: 0
Unit Price: 0
6-PUSHBUTTON PENDANT (22MM)
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 4 BTN MOMENT
Available Quantity: 0
Unit Price: 0
THREE POS.SEL.SW. NO IN CENTER
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 8 BTN 1 SPEED
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 4BTN TWO SPEED
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 4BTN ONE SPEED
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 4 BTN MAINT SW
Available Quantity: 0
Unit Price: 0
GASKET KIT 2 BUTTON PB STATION
Available Quantity: 0
Unit Price: 0
STATION 2-PUSHBUTTON 2-SPEED
Available Quantity: 0
Unit Price: 0
PLASTIC PENDANT 8 BTN MAINT SW
Available Quantity: 0
Unit Price: 0
PILOT LIGHT GREEN SHROUD MOUNT
Available Quantity: 0
Unit Price: 0
2-SPD WPROOF PUSH BUTTON
Available Quantity: 0
Unit Price: 0