RNF-100 Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
1-89
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
RNF-100
Flexible, Flame-Retardant,
General Purpose,
Polyolefin Tubing
Product Facts
2:1 shrink ratio
Superior abrasion and
solvent resistance when
compared with that of many
flexible, general purpose
polyolefin tubings
Excellent physical,
chemical, and electrical
properties that meet or
exceed industrial and
military standards for highly
reliable, general purpose
tubing
Flexible; conforms to
irregular shapes
Flame-retardant (colors
only)
Wide range of sizes and
colors
RoHS compliant Installation
Minimum shrink
temperature: 95°C [203°F]
Minimum full recovery
temperature: 121°C [250°F]
Operating Temperature Range
-55°C to 135°C
[-67°F to 275°F]
Specifications/Approvals
Applications
Designed to provide superior
mechanical (abrasion, cut-
through, and strain relief),
thermal, and fluid-resistance
performance in demanding
environments. Widely used
to provide insulation and
strain relief of wire termina-
tions and connections. Used
for jacketing wire bundles
and light-duty harnesses
where superior abrasion
resistance is a plus. Also
used to identify and color-
code electrical connections
and wire bundles.
Available in: Americas Europe Asia Pacific
■■
Series UL CSA Military Industry Raychem
RNF-100 Type 1 E35586 LR31929 AMS-DTL-23053/5*, VDE 0341 Pt 9005 RT-350, Type 1
(colors) 600 V, 125°C 600 V, 125°C Class 1 Type A and B RK-6001
Def. Stan. 59-97 Type 2B
RNF-100 Type 2 AMS-DTL-23053/5*, RT-350, Type 2
(clear) ——Class 2 RK-6001
VG 95343 Pt 5 Type B
*Formerly MIL-I-23053/5 and MIL-DTL-23053/5.
®
-: TE connectivity
1-90
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RNF-100 (Continued)
Product Dimensions
Ordering Information
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered After Heating
as Supplied After Heating
3/64 1.2 [0.046] 0.6 [0.023] 0.40 ± 0.08 [0.016 ± 0.003]
1/16 1.6 [0.063] 0.8 [0.031] 0.43 ± 0.08 [0.017 ± 0.003]
3/32 2.4 [0.093] 1.2 [0.046] 0.51 ± 0.08 [0.020 ± 0.003]
1/8 3.2 [0.125] 1.6 [0.062] 0.51 ± 0.08 [0.020 ± 0.003]
3/16 4.8 [0.187] 2.4 [0.093] 0.51 ± 0.08 [0.020 ± 0.003]
1/4 6.4 [0.250] 3.2 [0.125] 0.64 ± 0.08 [0.025 ± 0.003]
3/8 9.5 [0.375] 4.8 [0.187] 0.64 ± 0.08 [0.025 ± 0.003]
1/2 12.7 [0.500] 6.4 [0.250] 0.64 ± 0.08 [0.025 ± 0.003]
3/4 19.1 [0.750] 9.5 [0.375] 0.76 ± 0.08 [0.030 ± 0.003]
1 25.4 [1.000] 12.7 [0.500] 0.89 ± 0.12 [0.035 ± 0.005]
1 1/4 31.8 [1.250] 15.9 [0.625] 1.02 ± 0.15 [0.040 ± 0.006]
1 1/2 38.1 [1.500] 19.1 [0.750] 1.02 ± 0.15 [0.040 ± 0.006]
2 50.8 [2.000] 25.4 [1.000] 1.14 ± 0.16 [0.045 ± 0.007]
3 76.2 [3.000] 38.1 [1.500] 1.27 ± 0.20 [0.050 ± 0.008]
4101.6 [4.000] 50.8 [2.000] 1.40 ± 0.23 [0.055 ± 0.009]
5127.0 [5.000] 63.5 [2.500] 1.52 ± 0.23 [0.060 ± 0.009]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0, BK), white (-9, WH), red (-2, RD), blue (-6, BU),
yellow (-4, YO), clear (-X, CL)
Nonstandard Brown (-1, BN), orange (-3, OR), green (-5, GN),
violet (-7, VT), gray (-8, GY)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging*** On spools or in 1.2-meter [4-foot] lengths.
Ordering description**** Specify product name, size and color (for example, RNF-100 1/4-0 [Europe]
or RNF-100 1/4-BK [Americas].
***Available in the convenient Mini-Spool packaging/dispensing system, for sizes 3/64” up to 1”.
****Europe only. For supply to MIL, Def Stan and BS add -MS, -DS or -BS to ordering description.

Products related to this Datasheet

HEATSHRINK RNF-100 1/2"X4' BLK
Available Quantity: 2,016
Unit Price: 2.76
HEATSHRINK RNF-100 1/8"X4' BLK
Available Quantity: 649
Unit Price: 1.57
HEATSHRINK RNF-100 3/4"X4' BLK
Available Quantity: 410
Unit Price: 4.07
HEATSHRINK RNF-100 1/16"X75'BLK
Available Quantity: 107
Unit Price: 21.07
HEATSHRINK RNF-100 3/32"X65'BLK
Available Quantity: 3
Unit Price: 21.07
HEATSHRINK RNF-100 3/64"X4' BLK
Available Quantity: 0
Unit Price: 1.36
HEATSHRINK RNF-100 1/16"X4' BLK
Available Quantity: 0
Unit Price: 1.39
HEATSHRINK RNF-100 3/32"X4' BLK
Available Quantity: 0
Unit Price: 1.47
HEATSHRINK RNF-100 1/4"X4' BLK
Available Quantity: 0
Unit Price: 2.4
HEATSHRINK RNF-100 3/8"X4' BLK
Available Quantity: 0
Unit Price: 0.2982
HEATSHRINK RNF-100 1"X4' BLK
Available Quantity: 0
Unit Price: 5.95
HEATSHRINK RNF-100 1 1/2"X4' BLK
Available Quantity: 0
Unit Price: 0
HEATSHRINK RNF-100 2"X4' BLK
Available Quantity: 0
Unit Price: 2.3052
HEATSHRINK RNF-100 3"X4' BLK
Available Quantity: 0
Unit Price: 5.1524
HEATSHRINK RNF-100 3/64"X100'BLK
Available Quantity: 0
Unit Price: 32.52
HEATSHRINK 2" ORANGE
Available Quantity: 0
Unit Price: 2.63467
HEATSHRINK 1-1/2" GRAY
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1" GRAY
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8" RED
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8" X 4' YELLOW
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8" YELLOW
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8" X 4' BLUE
Available Quantity: 0
Unit Price: 0.29525
HEATSHRINK 3/8" BLUE
Available Quantity: 0
Unit Price: 0.27931
HEATSHRINK 3/8" X 4' WHITE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/8" WHITE
Available Quantity: 0
Unit Price: 0.27931
HEATSHRINK 1/2" X 150' BLACK
Available Quantity: 0
Unit Price: 14.22381
HEATSHRINK 1/2" X 0.167' BLACK
Available Quantity: 0
Unit Price: 0.05788
HEATSHRINK 1/2" X 4' RED
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/2" RED
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/2" X 4' YELLOW
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/2" YELLOW
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/2" X 4' BLUE
Available Quantity: 0
Unit Price: 0.34199
HEATSHRINK 1/2" BLUE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/2" X 4' WHITE
Available Quantity: 0
Unit Price: 0.34199
HEATSHRINK 1/2" WHITE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4" BLACK
Available Quantity: 0
Unit Price: 0.48714
HEATSHRINK 3/4" X 4' RED
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4" RED
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4" X 4' YELLOW
Available Quantity: 0
Unit Price: 0
HEATSHRINK 3/4" YELLOW
Available Quantity: 0
Unit Price: 0.48714
HEATSHRINK 3/4" X 4' BLUE
Available Quantity: 0
Unit Price: 0.50367
HEATSHRINK 3/4" BLUE
Available Quantity: 0
Unit Price: 0.48714
HEATSHRINK 3/4" X 4' WHITE
Available Quantity: 0
Unit Price: 0.50367
HEATSHRINK 3/4" WHITE
Available Quantity: 0
Unit Price: 0.48714
HEATSHRINK 1" BLACK
Available Quantity: 0
Unit Price: 0.74156
HEATSHRINK 1" X 4' RED
Available Quantity: 0
Unit Price: 0.8257
HEATSHRINK 1" RED
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1" X 4' YELLOW
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1" X 4' BROWN
Available Quantity: 0
Unit Price: 1.12346
HEATSHRINK 1" BROWN
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1" X 4' ORANGE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1" VIOLET
Available Quantity: 0
Unit Price: 0
HEAT SHRINK TUBING
Available Quantity: 0
Unit Price: 2.12811
HEATSHRINK 1-1/2" ORANGE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1-1/2" VIOLET
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/4" X 4' GREEN
Available Quantity: 0
Unit Price: 0.37474
HEATSHRINK 1/4" GREEN
Available Quantity: 0
Unit Price: 0.37474
HEATSHRINK 1/8" X 4' GREEN
Available Quantity: 0
Unit Price: 0.22349
HEATSHRINK 1/8" GREEN
Available Quantity: 0
Unit Price: 0.22348
HEATSHRINK 3/8" X 4' GREEN
Available Quantity: 0
Unit Price: 0.38087
HEATSHRINK 3/8" GREEN
Available Quantity: 0
Unit Price: 0.41896
HEATSHRINK 3/4" X 4' GREEN
Available Quantity: 0
Unit Price: 0.66423
HEATSHRINK 3/4" GREEN
Available Quantity: 0
Unit Price: 0.73071
HEATSHRINK 1/16" X 4' GREEN
Available Quantity: 0
Unit Price: 0.22952
HEATSHRINK 1/16" GREEN
Available Quantity: 0
Unit Price: 0.22952
HEATSHRINK 1/2" X 4' GREEN
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/2" GREEN
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1" X 4' GREEN
Available Quantity: 0
Unit Price: 0
HEAT SHRINK TUBING
Available Quantity: 0
Unit Price: 1.00766
HEATSHRINK 1-1/2" GREEN
Available Quantity: 0
Unit Price: 2.12811
HEATSHRINK 0.046" X 4' GREEN
Available Quantity: 0
Unit Price: 0.22386
HEATSHRINK 0.046" GREEN
Available Quantity: 0
Unit Price: 0.22386
HEATSHRINK 1-1/4" X 4' BLACK
Available Quantity: 0
Unit Price: 1.43351
HEATSHRINK 1-1/4" X 150' BLACK
Available Quantity: 0
Unit Price: 68.2313
HEATSHRINK 5" X 4' BLACK
Available Quantity: 0
Unit Price: 0
HEATSHRINK 5" X 98.4' BLACK
Available Quantity: 0
Unit Price: 1246.77
HEATSHRINK 1-1/4" X 4' WHITE
Available Quantity: 0
Unit Price: 1.43351
HEATSHRINK 1-1/4" WHITE
Available Quantity: 0
Unit Price: 1.43351
HEATSHRINK 1-1/4" X 4' BLUE
Available Quantity: 0
Unit Price: 0
HEAT SHRINK TUBING 1=1FT
Available Quantity: 0
Unit Price: 0
HEATSHRK 1.5X0.5" 1=50PC
Available Quantity: 0
Unit Price: 0
HEATSHRK 1.5X0.75" 1=50PC
Available Quantity: 0
Unit Price: 0
HEATSHRK 1.5X1" 1=50PC
Available Quantity: 0
Unit Price: 0
HEAT SHRINK TUBING 1=1M
Available Quantity: 0
Unit Price: 2.2
HEAT SHRINK 1=1M
Available Quantity: 0
Unit Price: 0
HEAT SHRINK 1=1M
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/8" WHITE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/8" WHITE
Available Quantity: 0
Unit Price: 0.17332
HEATSHRINK 1/8" WHITE
Available Quantity: 0
Unit Price: 0.17332
HEATSHRINK 1/8" WHITE
Available Quantity: 0
Unit Price: 0.17332
HEATSHRINK 1/8" WHITE
Available Quantity: 0
Unit Price: 0
HEATSHRINK 1/8" YELLOW
Available Quantity: 0
Unit Price: 0.17332
HEATSHRINK 1/8" YELLOW
Available Quantity: 0
Unit Price: 0.17332
HEATSHRINK 1/4" YELLOW
Available Quantity: 0
Unit Price: 0.2973
HEATSHRINK 1/4" BLACK
Available Quantity: 0
Unit Price: 1.18233
HEATSHRINK 1/4" BLACK
Available Quantity: 0
Unit Price: 1.18233
HEATSHRINK 1/4" BLACK
Available Quantity: 0
Unit Price: 1.2966
HEATSHRINK 1/4" CLEAR
Available Quantity: 0
Unit Price: 0.2973
HEAT SHRINK TUBING 1=1M
Available Quantity: 0
Unit Price: 3.63
HEAT SHRINK TUBING 1=1FT
Available Quantity: 0
Unit Price: 0