0751.050x CSO Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
FuserLlnk 10.3 x 33/100 x 85mm Mounting PCB Solderlrlg Profile Termmal Solder THT, screw or live! Rated Voltage 1500v Test Tar method 1 Rated current 32A Admlsslble Amblent Air Tem 40°C to 155 °c v _ Tes' Tb method ' Climatic Calegom 40/155/21 acc. to IE0 0001301 v 90m“ Res's‘ame ‘ ‘ "‘0 3‘ ‘00 "‘A Malerlal 009g alloy, silverglated angered 0 Storage Condllions 0°C to 60°C. max. 70% r.h.
1
Fuseholder Blocks & Clips CSO
https://www.schurter.com /PG02
Circuit Protection
Heavy Duty Fuse Clip, 10.3 x 38 /10.3 x 85 mm, 1500 VAC/VDC, 32 A
Heavy duty fuse clip
Solder THT terminal
Heavy duty fuse clip
Screw or rivet terminal
See below:
Approvals and Compliances
1500 V · 32 A
Description
- Solder, screw or rivet mounting
- For photovoltaic and other DC applications
- Suitable gPV fuse link ASO 10.3x38
Unique Selling Proposition
- Unique 1500 VDC/VAC and 32 A
- Minimal power loss due to strong clamping force
Applications
- All photovoltaic applications
- Inverters
- Battery charge controllers
- String fuse holder
- DC applications
References
Fuseholder to ASO 10.3x38
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Accessories, Detailed request for
product, Microsite
Technical Data
Fuse-Link 10.3 x 38 / 10.3 x 85 mm
Mounting PCB
Terminal Solder THT, screw or rivet
Rated Voltage 1500 V
Rated current 32 A
Admissible Ambient Air Temp. -40 °C to 155 °C ¹
Climatic Category 40/155/21 acc. to IEC 60068-1 ¹
Material Copper alloy, silver-plated / tin-plated ¹
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Type
Soldering Methods Wave
Soldering Profile
Solderability 245 °C / 3 sec acc. to IEC 60068-2-20,
Test Ta, method 1
Resistance to Soldering Heat 260 °C / 10 sec acc. to IEC 60068-2-20,
Test Tb, method 1
Contact Resistance 1 mΩ at 100 mA
1) Details see table of variants
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: CSO
Approval Logo Certificates Certification Body Description
UL Approvals UL UL File Number: E39328
’J‘ H Fm @ C 6 E © \
2
Fuseholder Blocks & Clips
CSO https://www.schurter.com /PG02
Circuit Protection
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 4248-1 Fuseholder general requirements
Designed according to CSA C22.2 no. 4248.1 Fuseholder general requirements
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 12 mm
12
15±0.2
4.1
13.8±0.1
24.8
20.7
Solder THT version
30 +0.4
0
(7.5)(7.5)
15±0.2
15±0.2 15 +0.4
0
ø 2.35 ±0.05
ø 3.4
Drilling diagram
12 13.8±0.1
20.7
Screw or rivet version
30 +0.4
0
ø 3.4
Drilling diagram
\ ISCHURTER \
3
Fuseholder Blocks & Clips CSO
https://www.schurter.com /PG02
Circuit Protection
All Variants
Weight Terminal Packaging Admissible Ambient Air
Temp.
Climatic Category Coating Order Number
4.45 g Screw or Rivet Bulk 128 x 91 x 60 mm (100 pcs.) -40 °C - 155 °C 40/155/21 silver-plated 0751.0500
4.45 g Screw or Rivet Bulk 251 x 159 x 152 mm (1000 pcs.) -40 °C - 155 °C 40/155/21 silver-plated 0751.0501
4.45 g Screw or Rivet Bulk 128 x 91 x 60 mm (100 pcs.) -40 °C - 125 °C 40/125/21 Tin-plated 0751.0502
4.45 g Screw or Rivet Bulk 251 x 159 x 152 mm (1000 pcs.) -40 °C - 125 °C 40/125/21 Tin-plated 0751.0503
4.6 g Solder, THT Bulk 128 x 91 x 60 mm (100 pcs.) -40 °C - 155 °C 40/155/21 silver-plated 0751.0505
4.6 g Solder, THT Bulk 251 x 159 x 152 mm (1000 pcs.) -40 °C - 155 °C 40/155/21 silver-plated 0751.0506
4.6 g Solder, THT Bulk 128 x 91 x 60 mm (100 pcs.) -40 °C - 125 °C 40/125/21 Tin-plated 0751.0507
4.6 g Solder, THT Bulk 251 x 159 x 152 mm (1000 pcs.) -40 °C - 125 °C 40/125/21 Tin-plated 0751.0508
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Accessories
Description
ESO 10.3x38
Fuse Inserter/Extractor with Cover Function for 10.3x38 mm Fuses in Clips, Patent Pending
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
17.08.2019

Products related to this Datasheet

FUSE HOLDER SOLDER TYPE
Available Quantity: 23,487
Unit Price: 1.06
FUSE CLIP CARTRDGE 1500V 32A PCB
Available Quantity: 1,626
Unit Price: 0.81
FUSE CLIP CARTRDGE 1500V 32A PCB
Available Quantity: 990
Unit Price: 0.78
FUSE CLIP CARTRDGE 1500V 32A PCB
Available Quantity: 990
Unit Price: 0.78
FUSE HOLDER SCREW/RIVET TYPE
Available Quantity: 692
Unit Price: 1.04
FUSE CLIP CARTRDGE 1500V 32A PCB
Available Quantity: 70
Unit Price: 0.81
FUSE HOLDER SCREW/RIVET TYPE
Available Quantity: 33
Unit Price: 1.06
FUSE HOLDER SOLDER TYPE
Available Quantity: 0
Unit Price: 1.04