DS1100 Datasheet by Analog Devices Inc./Maxim Integrated

View All Related Products | Download PDF Datasheet
lVI/JXI/VI 0 ) WWI—HT |_H_H_H_l
1 of 7
GENERAL DESCRIPTION
The DS1100 series delay lines have five equally
spaced taps providing delays from 4ns to 500ns.
These devices are offered in surface-mount
packages to save PCB area. Low cost and
superior reliability over hybrid technology is
achieved by the combination of a 100% silicon
delay line and industry-standard µMAX and SO
packaging. The DS1100 5-tap silicon delay line
reproduces the input-logic state at the output after
a fixed delay as specified by the extension of the
part number after the dash. The DS1100 is
designed to reproduce both leading and trailing
edges with equal precision. Each tap can drive up
to 10 74LS loads.
Maxim can customize standard products to meet
special needs.
FEATURES
All-Silicon Timing Circuit
Five Taps Equally Spaced
5V Operation
Delays are Stable and Precise
Both Leading- and Trailing-Edge Accuracy
Improved Replacement for DS1000
Low-Power CMOS
TTL/CMOS-Compatible
Vapor-Phase, IR, and Wave Solderable
Custom Delays Available
Fast-Turn Prototypes
Delays Specified Over Both Commercial and
Industrial Temperature Ranges
PIN ASSIGNMENT
PIN DESCRIPTION
TAP 1 to TAP 5 - TAP Output Number
VCC - +5V
GND - Ground
IN - Input
DS1100
5-Tap Economy Timing
Element (Delay Line)
19-5735; Rev 3/11
1
2
3
4
8
7
6
5
VCC
TAP 1
TAP 3
TAP 5
IN
TAP 2
TAP 4
GND
DS1100Z SO (150 mils)
DS1100U µMAX®
µ
MAX is a registered trademark of Maxim Integrated Products, Inc.
CC Va- CC TA um um us tw. (TA
DS1100
2 of 7
ABSOLUTE MAXIMUM RATINGS
Voltage Range on Any Pin Relative to Ground ........................... -0.5V to +6.0V
Short-Circuit Output Current ...................................................... 50mA for 1s
Operating Temperature Range .................................................... -40°C to +85°C
Storage Temperature Range ........................................................ -55°C to +125°C
Lead Temperature (soldering, 10s) .............................................. +300°C
Soldering Temperature (reflow)
Lead(Pb)-free........................................................................... +260°C
Containing lead(Pb) ................................................................. +240°C
This is a stress rating only and functional operation of the device at these or any other conditions above those indicated in the operation sections of
this specification is not implied. Exposure to absolute maximum rating conditions for extended periods of time may affect device reliability.
DC ELECTRICAL CHARACTERISTICS
(VCC = 5.0V ±5%, TA = -40°C to +85°C, unless otherwise noted.)
SYMBOL
CONDITIONS
MIN
TYP
MAX
UNITS
NOTES
VCC
4.75
5.00
5.25
V
5
VIH 2.2
V
CC
+
0.3
V 5
VIL -0.3 0.8 V 5
Current II 0.0V VI VCC -1.0 1.0 μA
Active Current ICC
V
CC
= Max; Freq =
1MHz
30 50 mA 6, 8
Output Current IOH VCC = Min; VOH = 4 -1 mA
Output Current IOL VCC = Min; VOL = 0.5 12 mA
AC ELECTRICAL CHARACTERISTICS
(VCC = 5.0V ±5%, TA = -40°C to +85°C, unless otherwise noted.)
PARAMETER
SYMBOL
CONDITIONS
MIN
TYP
MAX
UNITS
NOTES
Input
Pulse Width tWI
20% of
Tap 5
tPLH
ns 9
Input-to-Tap
Delay Tolerance
(Delays 40ns)
tPLH,
tPHL
+25°C 5V
-2
Table 1
+2
ns
1, 3, 4, 7
0°C to +70°C -3 Table 1 +3 ns
1, 2, 3, 4,
7
-40°C to +85°C -4 Table 1 +4 ns
1, 2, 3, 4,
7
Input-to-Tap
Delay Tolerance
(Delays > 40ns)
tPLH,
tPHL
+25°C 5V
-5
Table 1
+5
%
1, 3, 4, 7
0°C to +70°C -8 Table 1 +8 %
1, 2, 3, 4,
7
-40°C to +85°C -13 Table 1 +13 %
1, 2, 3, 4,
7
Power-Up Time
tPU
200
μs
Input Period
Period
2(tWI)
ns
9
CAPACITANCE
(TA = +25°C, unless otherwise noted.)
PARAMETER
SYMBOL
CONDITIONS
MIN
TYP
MAX
UNITS
NOTES
Input Capacitance
CIN
5
10
pF
custom.oscillamrs@ maximiiccom TAP 1 TAP 2 TAP 3 TAP 4 TAP 5 ——D0—( 20% 20% 20% 20% 20% PERIOD TAP
DS1100
3 of 7
NOTES:
1) Initial tolerances are ± with respect to the nominal value at +25°C and 5V for both leading and
trailing edge.
2) Temperature and voltage tolerance is with respect to the nominal delay value over the stated
temperature range, and a supply-voltage range of 4.75V to 5.25V.
3) All tap delays tend to vary unidirectionally with temperature or voltage changes. For example, if
TAP1 slows down, all other taps also slow down; TAP3 can never be faster than TAP2.
4) Intermediate delay values are available on a custom basis. For further information, email the factory
at custom.oscillators@maxim-ic.com.
5) All voltages are referenced to ground.
6) Measured with outputs open.
7) See Test Conditions section at the end of this data sheet.
8) Frequencies higher than 1MHz result in higher ICC values.
9) At or near maximum frequency the delay accuracy can vary and will be application sensitive (i.e.,
decoupling, layout).
Figure 1. LOGIC DIAGRAM
Figure 2. TIMING DIAGRAM: SILICON DELAY LINE
DS1100
4 of 7
TERMINOLOGY
Period: The time elapsed between the leading edge of the first pulse and the leading edge of the
following pulse.
tWI (Pulse Width): The elapsed time on the pulse between the 1.5V point on the leading edge and the
1.5V point on the trailing edge, or the 1.5V point on the trailing edge and the 1.5V point on the leading
edge.
tRISE (Input Rise Time): The elapsed time between the 20% and the 80% point on the leading edge of the
input pulse.
tFALL (Input Fall Time): The elapsed time between the 80% and the 20% point on the trailing edge of the
input pulse.
tPLH (Time Delay, Rising): The elapsed time between the 1.5V point on the leading edge of the input
pulse and the 1.5V point on the leading edge of any tap output pulse.
tPHL (Time Delay, Falling): The elapsed time between the 1.5V point on the trailing edge of the input
pulse and the 1.5V point on the trailing edge of any tap output pulse.
TEST SETUP DESCRIPTION
Figure 3 illustrates the hardware configuration used for measuring the timing parameters on the DS1100.
The input waveform is produced by a precision-pulse generator under software control. Time delays are
measured by a time interval counter (20ps resolution) connected between the input and each tap. Each tap
is selected and connected to the counter by a VHF switch control unit. All measurements are fully
automated, with each instrument controlled by a central computer over an IEEE 488 bus.
TEST CONDITIONS INPUT
Ambient Temperature: +25°C ±3°C
Supply Voltage (VCC): 5.0V ±0.1V
Input Pulse: High = 3.0V ±0.1V
Low = 0.0V ±0.1V
Source Impedance: 50 max
Rise and Fall Time: 3.0ns max (measured between 0.6V and 2.4V)
Pulse Width: 500ns (1μs for -500 version)
Period: 1μs (s for -500 version)
OUTPUT:
Each output is loaded with the equivalent of one 74F04 input gate. Delay is measured at the 1.5V level on
the rising and falling edge.
Note: Above conditions are for test only and do not restrict the operation of the device under other
data sheet conditions.
PULSE GENERATOR TIME INTERVAL COUNTER \ \o °\o— TIP (TIME INTERVAL PROBE) ,l—o / //0 VHF SWITCH CONTROL UNIT DEVICE UNDER TEST
DS1100
5 of 7
Figure 3. TEST CIRCUIT
Table 1. DS1100 PART NUMBER DELAY
PART
DS1100-xxx
NOMINAL DELAYS (ns)
TAP 1
TAP 2
TAP 3
TAP 4
TAP 5
-20
4
8
12
16
20
-25
5
10
15
20
25
-30
6
12
18
24
30
-35
7
14
21
28
35
-40
8
16
24
32
40
-45
9
18
27
36
45
-50
10
20
30
40
50
-60
12
24
36
48
60
-75
15
30
45
60
75
-100
20
40
60
80
100
-125
25
50
75
100
125
-150
30
60
90
120
150
-175
35
70
105
140
175
-200
40
80
120
160
200
-250
50
100
150
200
250
-300
60
120
180
240
300
-500
100
200
300
400
500
www.maxim-iu.com/ ucka es 21-0041 90-0096 w 90-0092
DS1100
6 of 7
ORDERING INFORMATION
PART
TEMP RANGE
PIN-PACKAGE
DS1100Z-xxx
-40
°
C to +85
°
C
8 SO
DS1100Z-xxx/T&R
-40°C to +85°C
8 SO
DS1100Z-xxx+
-40°C to +85°C
8 SO
DS1100Z-xxx+T
-40°C to +85°C
8 SO
DS1100U-xxx
-40
°
C to +85
°
C
8
µ
MAX
DS1100U-xxx/T&R
-40
°
C to +85
°
C
8
µ
MAX
DS1100U-xxx+
-40°C to +85°C
8 µMAX
DS1100U-xxx+T
-40°C to +85°C
8 µMAX
xxx Denotes total time delay (ns) (see Table 1).
+Denotes a lead(Pb)-free/RoHS-compliant package.
T&R and T = Tape and reel.
PACKAGE INFORMATION
For the latest package outline information and land patterns (footprints), go to www.maxim-ic.com/packages. Note that a “+”,
“#, or- in the package code indicates RoHS status only. Package drawings may show a different suffix character, but the
drawing pertains to the package regardless of RoHS status.
PACKAGE TYPE PACKAGE CODE OUTLINE NO. LAND PATTERN NO.
8 SO (150 mils) S8+4 21-0041 90-0096
8 µMAX U8+1 21-0036 90-0092
DS1100
7 of 7
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit
patent licenses are implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
2011 Maxim Integrated Products Maxim is a registered trademark of Maxim Integrated Products.
REVISION HISTORY
REVISION
DATE
DESCRIPTION
PAGES
CHANGED
3/11
Removed the DIP package from General Description, Pin Assignment,
and Ordering Information (no longer available); changed µSOP
package type to µMAX; updated the Absolute Maximum Ratings
section; added the customer support email address to the electrical
characteristics Note 4; added the Ordering Information and Package
Information tables
16

Products related to this Datasheet

IC DELAY LINE 5TAP 125NS 8SOIC
Available Quantity: 3,799
Unit Price: 5.58
IC DELAY LINE 5TAP 100NS 8SOIC
Available Quantity: 7,707
Unit Price: 5.77
IC DELAY LINE 5TAP 200NS 8SOIC
Available Quantity: 2,602
Unit Price: 5.72
IC DELAY LINE 5TAP 25NS 8SOIC
Available Quantity: 555
Unit Price: 6.28
IC DELAY LINE 5TAP 100NS 8SOIC
Available Quantity: 524
Unit Price: 5.97
IC DELAY LINE 5TAP 45NS 8SOIC
Available Quantity: 260
Unit Price: 5.5
IC DELAY LINE 5TAP 30NS 8SOIC
Available Quantity: 213
Unit Price: 5.72
IC DELAY LINE 5TAP 75NS 8SOIC
Available Quantity: 191
Unit Price: 5.72
IC DELAY LINE 5TAP 20NS 8SOIC
Available Quantity: 182
Unit Price: 6.18
IC DELAY LINE 5TAP 60NS 8SOIC
Available Quantity: 158
Unit Price: 5.72
IC DELAY LINE 5TAP 45NS 8UMAX
Available Quantity: 93
Unit Price: 5.39
IC DELAY LINE 5TAP 150NS 8UMAX
Available Quantity: 82
Unit Price: 4.67
IC DELAY LINE 5TAP 500NS 8UMAX
Available Quantity: 54
Unit Price: 7.24
IC DELAY LINE 5TAP 50NS 8SOIC
Available Quantity: 42
Unit Price: 5.72
IC DELAY LINE 5TAP 50NS 8UMAX
Available Quantity: 36
Unit Price: 6.59
IC DELAY LINE 5TAP 75NS 8UMAX
Available Quantity: 32
Unit Price: 5.39
IC DELAY LINE 5TAP 125NS 8SOIC
Available Quantity: 25
Unit Price: 5.72
IC DELAY LINE 5TAP 40NS 8UMAX
Available Quantity: 10
Unit Price: 6.59
IC DELAY LINE 5TAP 300NS 8UMAX
Available Quantity: 4
Unit Price: 6.59
IC DELAY LINE 5TAP 30NS 8UMAX
Available Quantity: 2
Unit Price: 5.71
IC DELAY LINE 5TAP 25NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 75NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 150NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 25NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 175NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 125NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 30NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 60NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 300NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 40NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 35NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 300NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 100NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 250NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 200NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 175NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 150NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 125NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 20NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 150NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 200NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 175NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 40NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 75NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 50NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 100NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 150NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 125NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 35NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 45NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 500NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 500NS 8SOIC
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 50NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 75NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 35NS 8SOIC
Available Quantity: 0
Unit Price: 4.27765
IC DELAY LINE 5TAP 40NS 8SOIC
Available Quantity: 0
Unit Price: 4.0854
IC DELAY LINE 5TAP 250NS 8SOIC
Available Quantity: 0
Unit Price: 5.72
IC DELAY LINE 5TAP 25NS 8UMAX
Available Quantity: 0
Unit Price: 4.9347
IC DELAY LINE 5TAP 20NS 8UMAX
Available Quantity: 0
Unit Price: 6.59
IC DELAY LINE 5TAP 200NS 8UMAX
Available Quantity: 0
Unit Price: 6.59
IC DELAY LINE 5TAP 175NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 60NS 8UMAX
Available Quantity: 0
Unit Price: 6.59
IC DELAY LINE 5TAP 500NS 8SOIC
Available Quantity: 0
Unit Price: 5.84
IC DELAY LINE 5TAP 150NS 8SOIC
Available Quantity: 0
Unit Price: 4.27765
IC DELAY LINE 5TAP 60NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 250NS 8SOIC
Available Quantity: 0
Unit Price: 4.01078
IC DELAY LINE 5TAP 20NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 200NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 150NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 35NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 40NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 45NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 500NS 8SOIC
Available Quantity: 0
Unit Price: 3.81393
IC DELAY LINE 5TAP 25NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 20NS 8UMAX
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 250NS 8UMAX
Available Quantity: 0
Unit Price: 4.03538
IC DELAY LINE 5TAP 500NS 8UMAX
Available Quantity: 0
Unit Price: 4.03538
IC DELAY LINE 5TAP 25NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 50NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 100NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 125NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 150NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 175NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 20NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 200NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 250NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 30NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 300NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 35NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 350NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 40NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 400NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 45NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 450NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 500NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 60NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 75NS 8DIP
Available Quantity: 0
Unit Price: 0
IC DELAY LINE 5TAP 175NS 8SOIC
Available Quantity: 0
Unit Price: 5.72
IC DELAY LINE 5TAP 50NS 8SOIC
Available Quantity: 0
Unit Price: 3.64169
IC DELAY LINE 5TAP 500NS 8-SOIC
Available Quantity: 0
Unit Price: 0