112 Drawing Datasheet by Keystone Electronics

COIN CELL TO BE , CENTERED ON 7’ NEGATINE CONATCT .053[1.35]# , " ' 7- 4. MIN. / 140 [3.56] i $ MIN ' f 150[396]} ‘1‘ MIN ‘5 PEN-A 157 [4.00] 3 MIN P/N12I; ' '7 P/N112 MTG LAY OUT WHEN USE WTTH P/N 120 COIN CELL TO BE CENTERED 0N NEGATINE CUNATCT .130 [3.51] / 140 {3-561 J7 50R MIN. $ MW- 1‘ 155 [3 95]} ‘1‘ MIN 5 1 P/N1101 P/N112 MTG LAV OUT WHEN USE WITH P/N 110 BATTERV DIA. L BATTERV DIA. L 20mm .336 [a 5] 20mm .370 [9.4] 23mm .395 [10.0] 23mm .429 [10 9] 24mm .413 [10.5] 24mm .448 [11 4] 30mm .567 [144] ACTUAL SIZE ( 4F 43’ ‘ 01 75+er a; 1 (Q [ Q) .002 [1.57] TYP. '010 [0'25] (2) PLS f BMW (2) PLS .041 [1.03] REF. 4’ ° A7 A ; fi,fi .125 [3.17] .140 [3.56] H .156 [3.96] (2) PLS 11.13.15 CHANGE As PER ECN 15—134 F KEYSTONE ELECTRONICS CORP. wwkayCTco com 0 NEW HYDE PARK. NY 11040. Tc1[516]32877500 9.21.15 CHANGE As PER ECN 15—104 E WWW NEGATIVE BATTERY CONTACT 1241.14 CHANGE As PER ECN 147121 D MAW/[L 7.24.14 CHANGE AS PER ECN 14—075 C 006 [0‘151TH‘K STAINLESS STEEL WSH may m 10 07 13 1.2914 CHANGE AS PER ECN 14—011 B GOLD PLATE 7m mg 4X 12.02.13 CHANGE AS PER ECN 137104 A name INCH MM CODE DWGNO mm. i 005 [i013] DATE DESCRIPTION REV mfigggnig‘w ED C 1 1 2
RH