ISM43362-M3G-L44-E/U Brief Datasheet by Inventek Systems

Embeddmg Cannechvfly Everywhere CDInventek Systems --< ----="" --——~="" ——-="">
Product Brief
Inventek eS-WiFi Family
Embedding Connectivity Everywhere
www.Inventeksys.com Embedding Connectivity Everywhere
The ISM43362-M3G-L44 is a member of Inventek’s eS-WiFi family of embedded wire-
less internet connectivity devices that operate in the 2.4 GHz spectrum. The Wi-Fi mod-
ule’s hardware consists of a 120MHz STM 32bit Cortex M3 microcomputer, a Broadcom
BCM43362 Wi-Fi device and two antenna options, a PCB trace antenna (-E) or a U.FL
connector (-U) for external antenna.
The module provides USB, SPI and UART interfaces enabling easy connection to an
embedded design. The Wi-Fi module requires no operating system and has a complete-
ly integrated TCP/IP Stack that only requires a simple AT command set to establish con-
nectivity for your wireless product, minimizing development time and testing . The simple
AT command set can be run on any 8/16/32 bit microcontroller. The low-cost, small foot-
print design (15mmx30mm), and ease of design-in make it ideal for a wide range of em-
bedded wireless applications.
Wi-Fi 802.11b/g/n Wireless Networking Module
ISM43362-M3G-L44-E or -U
Plug-and-Play… Small Foot Print… Integrated Antenna
Main Features:
802.11 b/g/n compliant based on Broadcom
MAC/Baseband/Radio device.
Fully contained TCP/IP stack minimizing host
CPU requirements.
Configurable though simple AT commands.
FCC and CE certification.
Soft Access Point for up to 7 clients for configu-
ration and ad-hoc networks.
Host interfaces: USB (HID/VCP),UART, and
SPI.
Network features: ICMP ( Ping), ARP,
DHCP,TCP, UDP
Low power operation (3.3V supply) with built in
low power modes.
Secure Wi-Fi authentication WEP-128, WPA-
PSK (TKIP), WPA2-PSK.
SPI (4)
UART (2)
GPIO (5)
VDD
GND
External
Antenna Host
Interface
/
/
/
ADC (5)
/
USB (2)
/
Microstrip
Antenna
16MHz
32KHz
ARM
Cortex
M3
(STM32)
Wi-Fi
802.11b/g/n
(ISM43362)
CDInventek Systems Embedding Connectivity Everywheve Product Availabilitv Model Number Description eS-WiFi Evaluation Board Description imam-u Gunman/fly Everymma CDInventek Systems
Product Brief
Inventek eS-WiFi Family
Embedding Connectivity Everywhere
www.Inventeksys.com Embedding Connectivity Everywhere
Product Availability Model Number Description__________________
eS-WiFi ISM43362 ISM43362-M3G-L44-E 802.11 b/g/n, 44 pin LGA package, etched antenna
eS-WiFi ISM43362 ISM43362-M3G-L44-U 802.11 b/g/n, 44 pin LGA package, u.fl for antenna
eS-WiFi Evaluation Board Description____________________
ISM43362-M3G-EVB-E/U EVB for both ISM43362-M3G-L44-E and ISM43362M3G-L44-U
Contact E-mail
Inventek Systems Sales@Inventeksys.com
2 Republic Road Engineering@Inventeksys.com
Billerica Ma 01862 www.Inventeksys.com
978-667-1962
Application Examples
PDA, Pocket PC, computing devices
Building automation and smart energy
control
Industrial sensing and remote equip-
ment monitoring
Health and Fitness
Warehousing, logistics and freight man-
agement
PC and gaming peripherals
Printers, scanners, alarm and video
systems
Medical applications including patient
monitoring and remote diagnostics
NETWORK STANDARD IEEE 802.11b/g/n
RF FREQUENCY 2.400 GHz ~ 2.497 GHz
DATA RATES
802.11n: 6.5, 13, 19.5, 26, 39, 52, 58.5, 65 Mbps
802.11g: 6, 9, 12, 18, 24, 36, 48, 54 Mbps
802.11b: 1, 2, 5.5, 11 Mbps
MODULATION TECHNIQUES
802.11g/n: 64-QAM, 16-QAM, QPSK, BPSK
802.11b: CCK, DQPSK, DBPSK
WIRELESS SECURITY WEP (64/128-bit),WPA™ (PSK, TKIP) / WPA2™ (AES, CCMP,
802.1x Authentication)
HOST INTERFACES SPI, UART, USB ( HID and VCP)
NETWORK PROTOCOLS TCP, UDP, IPv4, ARP, ICMP, DHCP Client
Power save modes, automatic roaming, auto-rate
WLAN FUNCTIONS Ad-hoc and Infrastructure modes
CONFIGURATION AT commands, SPI frames
SUPPLY VOLTAGE 3.3V ± 5%
PACKAGE 44-pin LGA, 14.5mm x 30 mm
OPERATING TEMPERATURE -35°C to +80°C
CERTIFICATIONS FCC and CE