SRSHELF4PSL Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
SmartRack Standard Sliding Shelf (50 lb/23 kg
capacity; 28.3 in/719 mm depth)
MODEL NUMBER: SRSHELF4PSL
Description
Tripp Lite's SmartRack SRSHELF4PSL is a standard sliding shelf for installation in rack cabinets. The
SRSHELF4PSL has a 28.3 in. / 72cm depth (29.5 in. / 74.9cm including handle) and can support up to
50lbs. This fully extendable shelf can accommodate tower units, monitors and other equipment. It is
designed for 4 post rack mounting and the required mounting hardware is included. Expandable mounting
rails supports installation in racks with front to rear rail distances between 28 in. / 71cm minimum and 46
in. / 117cm maximum.
Features
Standard sliding shelf for installation in rack cabinets
28.3 in. / 72cm depth (29.5 in. / 74.9cm including handle)
Supports up to 50 lb
Fully extendable shelf can accommodate tower units, monitors and other equipment
Designed for 4 post rack mounting and the required mounting hardware is included
Expandable mounting rails supports installation in racks with front to rear rail distances between 28 in. /
71cm minimum and 46 in. / 117cm maximum
Highlights
Sliding Shelf mountable rack
accessory
Designed for 4 post rack
mounting
28.3 in. / 72cm shelf depth,
supports up to 50 lbs.
Extendable shelf accommodates
tower units, monitors, and other
equipment
Cold rolled steel with black finish
Required mounting hardware
included
Package Includes
Shelf
Mounting hardware
OVERVIEW
UPC Code 037332144171
PHYSICAL
1 / 2
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Maximum Device Depth (in.) 45.8
Maximum Device Depth (cm) 116.33
Minimum Device Depth (in.) 28.3
Minimum Device Depth (cm) 71.88
Shipping Dimensions (hwd / in.) 3.00 x 19.70 x 31.00
Shipping Dimensions (hwd / cm) 7.62 x 50.04 x 78.74
Shipping Weight (lbs.) 20.70
Shipping Weight (kg) 9.39
Unit Dimensions (hwd / in.) 1.75 x 18.98 x 30.11
Unit Dimensions (hwd / cm) 4.45 x 48.21 x 76.48
Unit Weight (lbs.) 18.6
Unit Weight (kg) 8.44
Color Black
Maximum Device Depth (mm) 1,163
Minimum Device Depth (mm) 719
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 2

Products related to this Datasheet

CABINET STANDARD SLIDING SHELF
Available Quantity: 166
Unit Price: 197.39