2N3498L thru 2N3501L Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
I o Microsemi ’LHS Qualified Levels th://va.micmsemi.ccm part nomenclature Notes figure 1 figure 2 Also available in E MSG - Lawrence MSG - Ireland www.microsemi.com
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 1 of 7
2N3498L thru 2N3501L
Available on
commercial
versions
NPN SILICON TRANSISTOR
Qualified per MIL-PRF-19500/366
Qualified Levels:
JAN, JANTX, JANTXV
and JANS
DESCRIPTION
This family of 2N3498L thru 2N3501L epitaxial planar transistors are military qualified up to a
JANS level for high-reliability applications. These devices are also available in TO-39 and low
profile U4 packaging. Microsemi also offers numerous other transistor products to meet
higher and lower power ratings with various switching speed requirements in both through-
hole and surface-mount packages.
TO-5 Package
Also available in:
TO-39 (TO-205AD)
package
(leaded)
2N34982N3501
U4 package
(surface mount)
2N3498U4 2N3501U4
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
JEDEC registered 2N3498 through 2N3501 series.
JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/366.
(See part nomenclature for all available options.)
RoHS compliant versions available (commercial grade only).
APPLICATIONS / BENEFITS
General purpose transistors for medium power applications requiring high frequency switching.
Low package profile.
Military and other high-reliability applications.
MAXIMUM RATINGS
MSC Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters / Test Conditions Symbol
2N3498L
2N3499L
2N3500L
2N3501L
Unit
Collector-Emitter Voltage VCEO 100 150 V
Collector-Base Voltage VCBO 100 150 V
Emitter-Base Voltage VEBO 6.0 6.0 V
Collector Current
IC
500
300
mA
Thermal Resistance Junction-to-Ambient RӨJA 175
o
C/W
Thermal Resistance Junction-to-Case
R
ӨJC
oC/W
Total Power Dissipation
@ TA = +25 °C (1)
@ TC = +25 °C (2) PT 1.0
5.0 W
Operating & Storage Junction Temperature Range TJ, Tstg -65 to +200 °C
Notes: 1. See figure 1.
2. See figure 2.
W Reliabili_tv_ Level RoHS Comgliance on commercial rade onl Lon -Lead T0-5 aka e JEDECI e number E—Iecmcal Characlens Ics
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 2 of 7
2N3498L thru 2N3501L
MECHANICAL and PACKAGING
CASE: Hermetically sealed, kovar base, nickel cap.
TERMINALS: Leads are kovar, nickel plated, and finish is solder dip (Sn63/Pb37). Can be RoHS compliant with pure matte-tin
(commercial grade only).
MARKING: Part number, date code, manufacturer’s ID.
WEIGHT: Approximately 1.14 grams.
See Package Dimensions on last page.
PART NOMENCLATURE
JAN 2N3498 L (e3)
Reliability Level
JAN = JAN Level
JANTX = JANTX Level
JANTXV = JANTXV Level
JANS = JANS level
Blank = Commercial
JEDEC type number
(see Electrical Characteristics
table)
RoHS Compliance
e3 = RoHS compliant (available
on commercial grade only)
Blank = non-RoHS compliant
Long-Lead TO-5 package
SYMBOLS & DEFINITIONS
Symbol
Definition
Cobo
Common-base open-circuit output capacitance
ICEO
Collector cutoff current, base open
ICEX
Collector cutoff current, circuit between base and emitter
IEBO
Emitter cutoff current, collector open
hFE
Common-emitter static forward current transfer ratio
VCEO
Collector-emitter voltage, base open
VCBO
Collector-emitter voltage, emitter open
VEBO
Emitter-base voltage, collector open
I O Microsemi | Characteristic I Symbol I Min. I Max. I Unit | 2N3500L, 2N3501L DYNAMIC CHARACTERISTICS IA |I\ IA |I\ m
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 3 of 7
2N3498L thru 2N3501L
ELECTRICAL CHARACTERISTICS @ TA = +25 °C, unless otherwise noted
Characteristic
Symbol
Min.
Max.
Unit
OFF CHARACTERISTICS
Collector-Emitter Breakdown Voltage
IC = 10 mA, pulsed
2N3498L, 2N3499L
2N3500L, 2N3501L
V(BR)CEO
100
150
V
Collector-Base Cutoff Current
VCB = 50 V
VCB = 75 V
VCB = 100 V
VCB = 150 V
2N3498L, 2N3499L
2N3500L, 2N3501L
2N3498L, 2N3499L
2N3500L, 2N3501L
ICBO
50
50
10
10
nA
nA
µA
µA
Emitter-Base Cutoff Current
VEB = 4.0 V
VEB = 6.0 V
IEBO
25
10
nA
µA
ON CHARACTERISTICS (1)
Forward-Current Transfer Ratio
IC = 0.1 mA, VCE = 10 V
IC = 1.0 mA, VCE = 10 V
IC = 10 mA, VCE = 10 V
IC = 150 mA, VCE = 10 V
IC = 300 mA, VCE = 10 V
IC = 500 mA, VCE = 10 V
2N3498L, 2N3500L
2N3499L, 2N3501L
2N3498L, 2N3500L
2N3499L, 2N3501L
2N3498L, 2N3500L
2N3499L, 2N3501L
2N3498L, 2N3500L
2N3499L, 2N3501L
2N3500L
2N3501L
2N3498L
2N3499L
h
FE
20
35
25
50
35
75
40
100
15
20
15
20
120
300
Collector-Emitter Saturation Voltage
IC = 10 mA, IB = 1.0 mA
IC = 300 mA, IB = 30 mA
IC = 150 mA, IB = 15 mA
All Types
2N3498L, 2N3499L
2N3500L, 2N3501L
VCE(sat)
0.2
0.6
0.4
V
Base-Emitter Saturation Voltage
IC = 10 mA, IB = 1.0 mA
IC = 300 mA, IB = 30 mA
IC = 150 mA, IB = 15 mA
All Types
2N3498L, 2N3499L
2N3500L, 2N3501L
VBE(sat)
0.8
1.4
1.2
V
DYNAMIC CHARACTERISTICS
Forward Current Transfer Ratio, Magnitude
IC = 20 mA, VCE = 20 V, f = 100 MHz
|hfe| 1.5 8.0
Output Capacitance
VCB = 10 V, IE = 0,
100 kHz < f < 1.0 MHz
2N3498L, 2N3499L
2N3500L, 2N3501L Cobo
10
8.0
pF
Input Capacitance
VEB = 0.5 V, IC = 0, 100 kHz < f < 1.0 MHz
Cibo
80
pF
(1) Pulse Test: pulse width = 300 µs, duty cycle < 2.0%.
I O Microsemi Characteristic Symbol Min. Max. Unit v53 lg IE‘ = mA ce MlL-STD-750 method 3053 iv 1000 — 2N3498{L)1U4) & 2N3499(L)(u4) — 2N350mxu4p & 2N3501(L)(U4) TC = +25°C 100 10 1 2 5 10 2 5 100 2 5 1000 Maximum Safe Operating Area
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 4 of 7
2N3498L thru 2N3501L
ELECTRICAL CHARACTERISTICS (TA = +25 °C, unless otherwise noted)
SWITCHING CHARACTERISTICS
Characteristic
Symbol
Min.
Max.
Unit
Turn-On Time
VEB = 5 V; IC = 150 mA; IB1 = 15 mA
t
on
115
ns
Turn-Off Time
IC = 150 mA; IB1 = IB2 = -15 mA
t
off
1150
ns
SAFE OPERATING AREA (See SOA figure and reference MIL-STD-750 method 3053)
DC Tests
TC = +25 oC, tr > 10 ns; 1 Cycle, t = 1.0 s
Test 1
VCE = 10 V, IC = 500 mA 2N3498L, 2N3499L
VCE = 16.67 V, IC = 300 mA 2N3500L, 2N3501L
Test 2
VCE = 50 V, IC = 100 mA All Types
Test 3
VCE = 80 V, IC = 40 mA All Types
Clamped Switching
TA = +25 oC
Test 1
IB = 85 mA, IC = 500 mA 2N3498L, 2N3499L
I
B
= 50 mA, I
C
= 300 mA 2N3500L, 2N3501L
VCE Collector to Emitter Voltage (Volts)
Maximum Safe Operating Area
I
C
Collector Current (Milliamperes)
I O Microsemi 25 50 75 100 125 I50 175 200 225 Derating {or all devices (RM) o 25 50 75 100 125 150 175 200 225 Derating for all devices RM)
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 5 of 7
2N3498L thru 2N3501L
GRAPHS
TA (°C) (Ambient)
FIGURE 1
Derating for all devices (RθJA)
TC (°C) (Case)
FIGURE 2
Derating for all devices (RθJC)
DC Operation Maximum Rating (W)
DC Operation Maximum Rating (W)
1000 100 la 1&5 10*5 104 10-3 10-2 10-1 1 10 1c»2 103 104 Thermal imgedance graph RM 100 10 01 10‘55 Thermal imgedance gragh R9101
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 6 of 7
2N3498L thru 2N3501L
GRAPHS
Time (s)
FIGURE 3
Thermal impedance graph (RθJA)
Time (s)
FIGURE 4
Thermal impedance graph (RθJC)
Theta (oC/W)
Theta (oC/W)
T4-LDS-0276-1, Rev. 1 (121221) ©2012 Microsemi Corporation Page 7 of 7
2N3498L thru 2N3501L
PACKAGE DIMENSIONS
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for general information only.
3. Symbol TL is measured from HD maximum.
4. Details of outline in this zone are optional.
5. Symbol CD shall not vary more than .010 (0.25 mm) in zone P. This zone is controlled for automatic handling.
6. Leads at gauge plane .054 inch (1.37 mm) +.001 inch (0.03 mm) -.000 inch (0.00 mm) below seating plane shall be
within .007 inch (0.18 mm) radius of true position (TP) relative to tab. Device may be measured by direct methods or
by gauge.
7. Symbol LD applies between L1 and L2. Dimension LD applies between L2 and LL minimum. Lead diameter shall not
exceed .042 inch (1.07 mm) within L1 and beyond LL minimum.
8. Lead designation, shall be as follows: 1 - emitter, 2 - base, 3 - collector.
9. Lead number three is electrically connected to case.
10. Beyond r maximum, TW shall be held for a minimum length of .011 inch (0.28 mm).
11. Symbol r applied to both inside corners of tab.
12. For transistor types 2N3498, 2N3499, 2N3500, and 2N3501, LL = .50 inch (12.7 mm) minimum and .750 inch (19.1
mm) maximum. For transistor types 2N3498L, 2N3499L, 2N3500L, and 2N3501L, LL = 1.50 inches (38.1 mm)
minimum and 1.750 inches (44.5 mm) maximum.
13. All three leads.
14. In accordance with ASME Y14.5M, diameters are equivalent to Φx symbology.
Dimensions
Symbol
Inch
Millimeters
Note
Min
Max
Min
Max
CD
0.305
0.335
7.75
8.51
CH
0.240
0.260
6.10
6.60
HD
0.335
0.370
8.51
9.40
LC
0.200 TP
5.08 TP
6
LD
0.016
0.021
0.41
0.53
7
LL
See notes 7, 12 and 13
LU
0.016
0.019
0.41
0.48
7, 13
L1
0.050
1.27
13
L2
0.250
6.35
13
P
0.100
2.54
5
Q
0.050
1.27
4
TL
0.029
0.045
0.74
1.14
3
TW
0.028
0.034
0.71
0.86
10, 11
r
0.010
0.25
11
α
45° TP
45° TP
6

Products related to this Datasheet

TRANS NPN 150V 0.3A
Available Quantity: 0
Unit Price: 5.53165
TRANS NPN 150V 0.3A
Available Quantity: 0
Unit Price: 6.3783
TRANS NPN 150V 0.3A
Available Quantity: 0
Unit Price: 0
TRANS NPN 150V 0.3A TO-5
Available Quantity: 0
Unit Price: 16.3465
TRANS NPN 150V 0.3A TO-39
Available Quantity: 0
Unit Price: 42.1758
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 10.7246
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 12.3276
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 13.4339
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 10.0472
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 10.273
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 11.8083
TRANS NPN 100V 0.5A TO5
Available Quantity: 0
Unit Price: 12.8807
TRANS NPN 150V 0.3A
Available Quantity: 0
Unit Price: 10.273
TRANS NPN 150V 0.3A
Available Quantity: 0
Unit Price: 11.8083
TRANS NPN 150V 0.3A
Available Quantity: 0
Unit Price: 12.8807
TRANS NPN 40V 3A TO5
Available Quantity: 0
Unit Price: 9.9343
NPN POWER SILICON TRANSISTORS
Available Quantity: 0
Unit Price: 10.4762
NPN POWER SILICON TRANSISTORS
Available Quantity: 0
Unit Price: 10.0472
SMALL-SIGNAL BJT
Available Quantity: 0
Unit Price: 77.1378
SMALL-SIGNAL BJT
Available Quantity: 0
Unit Price: 0