TCSD Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
_— : if “E. TIGER'M b TIGER EYE” IIJO SOCKET CABLE I - I - I - I I IQQIQ mlnmun
(2.00 mm) .0787" TCSD SERIES
TCSD
TMM
.26" (6.6 mm) TCSD–08–D–02.00–01–N–R
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Mates with:
TMM, TMMH, STMM,
MMT, TW, MTMM, EHT,
ETMM (-SR), ZSTMM
TYPE
STRIP
NO. PINS
PER ROW
END
OPTION
–“XX.XX”
= Assembled Length
OTHER
OPTION
F = Gold flash on contact
Assembled Length
in INCHES (±1
/8")
2 inches minimum
Leave blank for standard plating:
30 µ" (0.76 µm) Gold on contact area
–04,05,
–06, –07,
–08, –10, –12,
–13, –15, –17,
–20, –22, –25
(Standard sizes)
01 PLATING
OPTION N
LENGTH
Note:
TCSD Series assemblies are
non-standard, non-returnable.
–S
= Single End –D
= Double End
(2.00)
.0787
No. of positions x (2.00) .0787 + (4.00) .157
(5.08)
.200
(2.00)
.0787
(1.00) .039
(4.00)
.158
01
(3.17)
.125
(1.02)
.040
–N
= Notch Polarization
For complete specifications
see www.samtec.com?TCSD
Insulator Material:
Black Glass Filled Polyester
Contact:
BeCu
Plating:
Au or Sn over 50 µ" (1.27 µm) Ni
Wire:
28 AWG 7/36 Stranded,
Tinned, Copper with
Gray PVC Insulator
Current Rating (TCSD/STMM):
2.8 A per pin
(2 pins powered)
Operating Temp Range:
-40 °C to +105 °C
Lead Size Accepted:
(0.48 mm) .019" to
(0.53 mm) .021"
Insertion Depth:
(2.87 mm) .113" to
(3.17 mm) .125"
RoHS Compliant:
Ye s
EJECTOR HEADERS &
LOCKING CLIPS
See TMM Series.
See EHT Series.
TCSD
= Socket Strip
–O
= Outside Reverse
4
5
5
Requires –DXX 5
Requires –DXX
3
P “XX”
= Position Polarization
RW
= Reverse Wiring
1
Not available with –O, –M,
–R, –DXX or –BXX
Blue or black wire
opposite position #1.
2
B “XX”
= Breakout
–M
= Middle Reverse
–R
= Reversed
SR
= Strain Relief
D “XX”
= Daisy Chain
No. of positions x
(2.00) .0787 + (7.874) .3100
Specify “XX” as position
number. Same position
will be polarized on
both ends.
01
02
“XX”
5"max.
2"min.
Specify “XX” as number of
conductors to be broken out.
Breakout starts with Number 1
lead indicated by brown wire or
red stripe. Shown on top side.
2"
min.
4" minimum
“XX”
1/8"
Double
Row
Connectors
Outer
Most
(End of
assembly)
01
02
SPECIFICATIONS
TIGER EYE IDC SOCKET CABLE
• Ejector headers
• Locking clips
Strain relief option
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
POLARIZING KEY
Specify PK-01-07 for
polarizing key (Available
in wheels of six each).
Also polarizes SMM
Series socket strips.
ALSO AVAILABLE
(MOQ Required)
Other sizes
Other platings
FILE NO. E111594
F-219
TIGER
EYE
IDC

Products related to this Datasheet

CONN RCPT 10POS IDC 28AWG GOLD
Available Quantity: 4,598
Unit Price: 4.83
CONN RCPT 20POS IDC 28AWG GOLD
Available Quantity: 4,187
Unit Price: 5.93
CABLE ASSEM 2MM 20POS F-F 2"
Available Quantity: 1,944
Unit Price: 12.19
CONN RCPT 20POS IDC 28AWG GOLD
Available Quantity: 1,848
Unit Price: 4.05
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 1,379
Unit Price: 11.84
CONN RCPT 40POS IDC 28AWG GOLD
Available Quantity: 1,134
Unit Price: 8.52
CABLE ASSEM 2MM 10POS DBL END 24
Available Quantity: 973
Unit Price: 11.78
CABLE ASSEM 2MM 10POS F-F 12"
Available Quantity: 903
Unit Price: 12.1
CABLE ASSEM 2MM 50POS F-F 12"
Available Quantity: 830
Unit Price: 21.88
CONN RCPT 26POS IDC 28AWG GOLD
Available Quantity: 796
Unit Price: 6.05
CABLE ASSEM 2MM 10POS F-F 6"
Available Quantity: 519
Unit Price: 10.84
CONN RCPT 10POS IDC 28AWG GOLD
Available Quantity: 516
Unit Price: 2.46
CABLE ASSEM 2MM 24POS F-F 6.0"
Available Quantity: 499
Unit Price: 14.55
CONN RCPT 10POS IDC 28AWG GOLD
Available Quantity: 483
Unit Price: 4.83
CABLE ASSEM 2MM 20POS F-F 12"
Available Quantity: 468
Unit Price: 13.62
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 413
Unit Price: 13.04
CONN RCPT 30POS IDC 28AWG GOLD
Available Quantity: 372
Unit Price: 7.52
CONN RCPT 26POS IDC 28AWG GOLD
Available Quantity: 371
Unit Price: 4.48
CONN RCPT 24POS IDC 28AWG GOLD
Available Quantity: 309
Unit Price: 6.33
CONN RCPT 50POS IDC 28AWG GOLD
Available Quantity: 246
Unit Price: 9.68
CABLE ASSEM 2MM 50POS F-F 6"
Available Quantity: 245
Unit Price: 20.11
CONN RCPT 30POS IDC 28AWG GOLD
Available Quantity: 243
Unit Price: 4.75
CONN RCPT 16POS IDC 28AWG GOLD
Available Quantity: 209
Unit Price: 3.85
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 152
Unit Price: 5.47
CONN RCPT 34POS IDC 28AWG GOLD
Available Quantity: 111
Unit Price: 6.23
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 101
Unit Price: 12.82
CONNECTOR WITH CABLE ASSEMBLY
Available Quantity: 100
Unit Price: 10.64
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 100
Unit Price: 12.21
CONN RCPT 12POS IDC 28AWG GOLD
Available Quantity: 99
Unit Price: 4.83
CABLE ASSEM 2MM 50POS F-F 2"
Available Quantity: 98
Unit Price: 18.94
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 98
Unit Price: 10.21
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 95
Unit Price: 11.25
CONN RCPT 16POS IDC 28AWG GOLD
Available Quantity: 93
Unit Price: 5.4
CABLE ASSEM 2MM 40POS F-F 12"
Available Quantity: 89
Unit Price: 15.72
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 86
Unit Price: 7.3
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 86
Unit Price: 13.23
CABLE ASSEM 2MM 10PS SGL END 12"
Available Quantity: 84
Unit Price: 7.63
2MM DOUBLE ROW FEMALE IDC ASSY
Available Quantity: 77
Unit Price: 11.66
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 77
Unit Price: 12.64
2MM DOUBLE ROW FEMALE IDC ASSY
Available Quantity: 71
Unit Price: 16.29
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 70
Unit Price: 14.41
CABLE ASSEM 2MM 20PS SGL END 12"
Available Quantity: 66
Unit Price: 8.38
2MM DOUBLE ROW FEMALE IDC ASSY
Available Quantity: 66
Unit Price: 11.58
CABLE ASSEM 2MM 20POS F-F 4"
Available Quantity: 59
Unit Price: 12.03
CONN RCPT 34POS IDC 28AWG GOLD
Available Quantity: 53
Unit Price: 4.92
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 52
Unit Price: 11.84
CABLE ASSEM 2MM 10POS F-F 20"
Available Quantity: 45
Unit Price: 13.12
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 45
Unit Price: 10.21
CABLE ASSEM 2MM 10POS SGL END 6"
Available Quantity: 43
Unit Price: 6.31
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 37
Unit Price: 9.34
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 34
Unit Price: 7.19
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 31
Unit Price: 8.21
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 19
Unit Price: 8.46
CABLE ASSEM 2MM 16POS DBL END 2"
Available Quantity: 15
Unit Price: 11.58
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 15
Unit Price: 16.59
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 13
Unit Price: 8.33
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 10
Unit Price: 14.63
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 6
Unit Price: 9.79
CABLE ASSEM 2MM 10POS F-F 2"
Available Quantity: 5
Unit Price: 10.02
2MM DOUBLE ROW FEMALE IDC ASSY
Available Quantity: 4
Unit Price: 10.42
CONN RCPT 44POS IDC 28AWG GOLD
Available Quantity: 3
Unit Price: 8.78
CABLE ASSEM 2MM 10POS SGL END 2"
Available Quantity: 0
Unit Price: 5.69
CABLE ASSEM 2MM 20POS F-F 6"
Available Quantity: 0
Unit Price: 12.42
CABLE ASSEM 2MM 20POS SGL END 2"
Available Quantity: 0
Unit Price: 6.59
CABLE ASSEM 2MM 20POS SGL END 6"
Available Quantity: 0
Unit Price: 7.45
CABLE ASSEM 2MM 40POS F-F 2"
Available Quantity: 0
Unit Price: 15.99
CABLE ASSEM 2MM 40POS F-F 6"
Available Quantity: 0
Unit Price: 17.17
CABLE ASSEM 2MM 40POS SGL END 2"
Available Quantity: 0
Unit Price: 9.87
CABLE ASSEM 2MM 40POS SGL END 6"
Available Quantity: 0
Unit Price: 11.27
CABLE ASSEM 2MM 40PS SGL END 12"
Available Quantity: 0
Unit Price: 12.77
CABLE ASSEM 2MM 50POS SGL END 2"
Available Quantity: 0
Unit Price: 11.61
CABLE ASSEM 2MM 50POS SGL END 6"
Available Quantity: 0
Unit Price: 12.42
CABLE ASSEM 2MM 50PS SGL END 12"
Available Quantity: 0
Unit Price: 14.43
CABLE STRIPS - SEE NOTES
Available Quantity: 0
Unit Price: 12.13
CABLE STRIPS - SEE NOTES
Available Quantity: 0
Unit Price: 12.47
CABLE ASSEM 2MM 44POS DBL END 9"
Available Quantity: 0
Unit Price: 14.12
CABLE ASSY 20POS W/SINGLE SOCKET
Available Quantity: 0
Unit Price: 9.62
CABLE ASSEM 2MM 28POS F-F 3.7"
Available Quantity: 0
Unit Price: 14.65
CABLE IDC 22POS 18" REVERSE
Available Quantity: 0
Unit Price: 16.91
CABLE IDC 22POS 18"
Available Quantity: 0
Unit Price: 16.91
CABLE ASSEMBLY FLAT 30 P
Available Quantity: 0
Unit Price: 15.61
CABLE ASSEM 2MM 50POS F-F 18"
Available Quantity: 0
Unit Price: 17.6
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 8.38
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 8.69
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 11.84
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 27.3
2MM DOUBLE ROW FEMALE IDC ASSY
Available Quantity: 0
Unit Price: 8.91
CONN RCPT 24POS IDC 28AWG GOLD
Available Quantity: 0
Unit Price: 4.31
CONN RCPT 14POS IDC 28AWG GOLD
Available Quantity: 0
Unit Price: 5.02
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 8.28
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 12.24
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 13.87
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 19.23
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 14.33
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 13.07
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 25.42
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 28.96
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 5.6
2MM DOUBLE ROW FEMALE IDC ASSEMB
Available Quantity: 0
Unit Price: 13.04
2.00 MM IDC RIBBON CABLE ASSEMBL
Available Quantity: 0
Unit Price: 5.29